10 uF 7343 Tantalum Capacitors - Polymer

Results: 92
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Tolerance Case Code - in ESR Leakage Current Height Minimum Operating Temperature Maximum Operating Temperature Case Code - mm Mfr Case Code Series Qualification Packaging
KEMET Tantalum Capacitors - Polymer 63V 10 uF 20% ESR=90mOhms Non-Stocked Lead-Time 52 Weeks
Reel
Rp58.890,66
Min.: 500
Mult.: 500
: 500
10 uF 63 VDC SMD/SMT 20 % 2917 90 mOhms 63 uA - 55 C + 125 C 7343 X Case T598 Reel
KYOCERA AVX Tantalum Capacitors - Polymer HIGH RELIABILITY POL YMER S
Non-Stocked Lead-Time 33 Weeks
Cut Tape
Rp137.044,62
Min.: 1.500
Mult.: 1
10 uF 35 VDC SMD/SMT 20 % 2917 70 mOhms 35 uA 2.9 mm - 55 C + 125 C 7343 D Case TCB Reel
KYOCERA AVX Tantalum Capacitors - Polymer 35V 10uF ESR=70Ohms cross to TCQD106M035R0070 AEC-Q200 Non-Stocked Lead-Time 23 Weeks
Reel
Rp18.896,38
Rp17.336,97
Rp16.034,40
Min.: 500
Mult.: 500
: 500
10 uF 35 VDC SMD/SMT 20 % 2917 70 mOhms 35 uA 2.9 mm - 55 C + 125 C 7343 D Case TCB Reel
KYOCERA AVX Tantalum Capacitors - Polymer 50V 10uF ESR=90Ohms cross to TCQD106M050S0090E AEC-Q200 Non-Stocked Lead-Time 25 Weeks
Reel
Rp27.152,08
Rp25.684,40
Rp23.666,34
Min.: 500
Mult.: 500
: 500
10 uF 50 VDC SMD/SMT 20 % 2917 90 mOhms 50 uA 2.9 mm - 55 C + 125 C 7343 D Case TCB Reel
KEMET Tantalum Capacitors - Polymer 75V 10uF 2917 20% ESR=50mOhms Non-Stocked Lead-Time 26 Weeks
Reel
Rp80.722,40
Min.: 500
Mult.: 500
: 500
No
10 uF 75 VDC SMD/SMT 20 % 2917 50 mOhms 75 uA 4 mm - 55 C + 125 C 7343 X Case T521 Reel
KEMET Tantalum Capacitors - Polymer 50V 10uF 2917 20% ESR=100mOhms
Non-Stocked
Reel
Rp197.402,96
Min.: 500
Mult.: 500
: 500
No
10 uF 50 VDC SMD/SMT 20 % 2917 100 mOhms 50 uA - 55 C + 125 C 7343 D Case T540 HRA Reel
KEMET Tantalum Capacitors - Polymer 50V 10uF 2917 20% ESR=125mOhms
Non-Stocked Lead-Time 53 Weeks
Cut Tape
Rp396.273,60
Rp318.119,64
Rp294.269,84
Reel
Rp272.438,10
Min.: 1
Mult.: 1
: 100
No
10 uF 50 VDC SMD/SMT 20 % 2917 125 mOhms 50 uA 3.1 mm - 55 C + 125 C 7343 D Case T540 HRA Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 50V 10uF 2917 20% ESR=125mOhms
Non-Stocked
Reel
Rp267.117,76
Min.: 500
Mult.: 500
: 500
No
10 uF 50 VDC SMD/SMT 20 % 2917 125 mOhms 50 uA - 55 C + 125 C 7343 D Case T540 HRA Reel
KEMET Tantalum Capacitors - Polymer 63V 10uF 2917 20% ESR=75mOhms
Non-Stocked
Reel
Rp256.844,00
Min.: 500
Mult.: 500
: 500
No
10 uF 63 VDC SMD/SMT 20 % 2917 75 mOhms 63 uA - 55 C + 125 C 7343 X Case T541 HRA Reel
KEMET Tantalum Capacitors - Polymer 63V 10uF 20% -55 / +125C ESR=150mOhms Non-Stocked
Reel
Rp275.740,38
Min.: 500
Mult.: 500
: 500
No
10 uF 63 VDC SMD/SMT 20 % 2917 63 uA - 55 C + 125 C 7343 T541 HRA Reel
KEMET Tantalum Capacitors - Polymer 50V 10uF 2917 10% ESR=100mOhms Non-Stocked Lead-Time 53 Weeks
Cut Tape
Rp223.270,82
Rp171.718,56
Reel
Rp145.850,70
Min.: 1
Mult.: 1
: 100
No
10 uF 50 VDC SMD/SMT 10 % 2917 100 mOhms 50 uA 2.8 mm - 55 C + 125 C 7343 D Case T543 HRA Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 50V 10uF 2917 20% ESR=90mOhms Non-Stocked Lead-Time 53 Weeks
Reel
Rp88.611,18
Min.: 500
Mult.: 500
: 500
No
10 uF 50 VDC SMD/SMT 20 % 2917 90 mOhms 50 uA 2.8 mm - 55 C + 125 C 7343 D Case T543 HRA Reel
KEMET Tantalum Capacitors - Polymer 50V 10uF 20% SnPb 5% Pb min ESR=90mOhms AEC-Q200 Non-Stocked Lead-Time 26 Weeks
Reel
Rp49.717,66
Min.: 500
Mult.: 500
: 500
No
10 uF 50 VDC SMD/SMT 20 % 2917 90 mOhms 50 uA 2.8 mm - 55 C + 125 C 7343 D Case T598 SnPb AEC-Q200 Reel
KEMET Tantalum Capacitors - Polymer 50V 10uF 20% SnPb 5% Pb min ESR=90mOhms AEC-Q200 Non-Stocked Lead-Time 26 Weeks
Reel
Rp79.438,18
Min.: 500
Mult.: 500
: 500
No
10 uF 50 VDC SMD/SMT 20 % 2917 90 mOhms 50 uA 2.8 mm - 55 C + 125 C 7343 D Case T598 SnPb AEC-Q200 Reel
KEMET Tantalum Capacitors - Polymer 35V 10uF 20% SnPb 5% Pb min ESR=120mOhms AEC-Q200 Non-Stocked Lead-Time 26 Weeks
Reel
Rp69.714,80
Min.: 500
Mult.: 500
: 500
No
10 uF 35 VDC SMD/SMT 20 % 2917 120 mOhms 35 uA 2.8 mm - 55 C + 125 C 7343 D Case T598 SnPb AEC-Q200 Reel
KEMET Tantalum Capacitors - Polymer 35V 10uF 20% SnPb 5% Pb min ESR=120mOhms AEC-Q200 Non-Stocked Lead-Time 26 Weeks
Reel
Rp69.714,80
Min.: 1.000
Mult.: 1.000
: 1.000
No
10 uF 35 VDC SMD/SMT 20 % 2917 120 mOhms 35 uA 1.9 mm - 55 C + 125 C 7343 V Case T598 SnPb AEC-Q200 Reel
Vishay T55D106M063C0150
Vishay Tantalum Capacitors - Polymer T55D106M063C0150 Non-Stocked
Rp59.441,04
Rp44.030,40
Rp38.159,68
Rp33.573,18
Rp29.353,60
Min.: 1
Mult.: 1
10 uF 63 VDC SMD/SMT 20 % 2917 150 mOhms 63 uA 1.9 mm - 55 C + 105 C 7343 D Case T55