10 uF B Case Tantalum Capacitors - Polymer

Results: 60
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Tolerance Case Code - in ESR Leakage Current Height Minimum Operating Temperature Maximum Operating Temperature Case Code - mm Mfr Case Code Series Packaging
KEMET Tantalum Capacitors - Polymer 35V 10uF ESR=100mOhms 3528-21 20%
8.925On Order
Cut Tape
Rp27.886
Rp14.934
Rp13.741
Rp11.760
Rp11.136
Reel
Rp11.118
Min.: 1
Mult.: 1
: 2.000
10 uF 35 VDC SMD/SMT 20 % 1311 100 mOhms 35 uA 1.9 mm - 55 C + 125 C 3528 B Case T521 Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 25V 10uF 20% 1210 ESR=100mOhm Non-Stocked
Reel
Rp12.842
Min.: 8.000
Mult.: 8.000
: 8.000
10 uF 25 VDC SMD/SMT 20 % 1210 100 mOhms 25 uA 1.9 mm - 55 C + 105 C 3528 B Case TCJ J-CAP Reel
KYOCERA AVX Tantalum Capacitors - Polymer 25V 10uF 20% 1210 ESR=150mOhm Non-Stocked
Reel
Rp11.668
Min.: 8.000
Mult.: 8.000
: 8.000
10 uF 25 VDC SMD/SMT 20 % 1210 150 mOhms 25 uA 1.9 mm - 55 C + 105 C 3528 B Case TCJ J-CAP Reel
Vishay / Sprague Tantalum Capacitors - Polymer 10uF 20% 35V Case B ESR-200mOhms Non-Stocked
Reel
Rp54.121
Rp50.452
Min.: 2.000
Mult.: 2.000
: 2.000
10 uF 35 VDC SMD/SMT 20 % 1311 200 mOhms 35 uA 1.9 mm - 55 C + 105 C 3528 B Case T56 Reel
Vishay / Sprague Tantalum Capacitors - Polymer 10uF 20% 35V Case B ESR-200mOhms Non-Stocked
Reel
Rp73.017
Min.: 2.000
Mult.: 2.000
: 2.000
10 uF 35 VDC SMD/SMT 20 % 1311 200 mOhms 35 uA 1.9 mm - 55 C + 105 C 3528 B Case T56 Reel
Vishay / Sprague Tantalum Capacitors - Polymer 10uF 20% 35V Case B ESR-200mOhms Non-Stocked
Reel
Rp47.700
Rp40.912
Min.: 2.000
Mult.: 2.000
: 2.000
10 uF 35 VDC SMD/SMT 20 % 1311 200 mOhms 35 uA 1.9 mm - 55 C + 105 C 3528 B Case T56 Reel
Vishay / Sprague Tantalum Capacitors - Polymer 10uF 20% 35V Case B ESR-200mOhms Non-Stocked
Reel
Rp31.188
Rp28.620
Min.: 2.000
Mult.: 2.000
: 2.000
10 uF 35 VDC SMD/SMT 20 % 1311 200 mOhms 35 uA 1.9 mm - 55 C + 105 C 3528 B Case T56 Reel
Vishay / Sprague Tantalum Capacitors - Polymer 10uF 20% 35V Case B ESR-200mOhms Non-Stocked
Reel
Rp51.552
Rp44.397
Min.: 2.000
Mult.: 2.000
: 2.000
10 uF 35 VDC SMD/SMT 20 % 1311 200 mOhms 35 uA 1.9 mm - 55 C + 105 C 3528 B Case T56 Reel
Vishay / Sprague Tantalum Capacitors - Polymer 10uF 20% 35V Case B ESR-200mOhms Non-Stocked
Reel
Rp33.023
Min.: 500
Mult.: 500
: 500
10 uF 35 VDC SMD/SMT 20 % 1311 200 mOhms 35 uA 1.9 mm - 55 C + 105 C 3528 B Case T56 Reel
KEMET Tantalum Capacitors - Polymer 16V 10uF 1311 20% ESR=100mOhms Non-Stocked Lead-Time 26 Weeks
Cut Tape
Rp86.593
Rp62.376
Rp54.121
Rp47.700
Reel
Rp38.160
Min.: 1
Mult.: 1
: 2.000
10 uF 16 VDC SMD/SMT 20 % 1411 100 mOhms 16 uA 1.9 mm - 55 C + 125 C 3528 B Case T521 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 25V 10uF 1311 20% ESR=100mOhms Non-Stocked Lead-Time 26 Weeks
Reel
Rp57.056
Min.: 2.000
Mult.: 2.000
: 2.000
10 uF 25 VDC SMD/SMT 20 % 1411 100 mOhms 25 uA 1.9 mm - 55 C + 125 C 3528 B Case T521 Reel
KEMET Tantalum Capacitors - Polymer 25V 10uF 1311 10% ESR=100mOhms Non-Stocked Lead-Time 20 Weeks
Reel
Rp66.963
Min.: 2.000
Mult.: 2.000
: 2.000
10 uF 25 VDC SMD/SMT 10 % 1311 100 mOhms 25 uA 1.9 mm - 55 C + 105 C 3528 B Case T543 HRA Reel
KEMET Tantalum Capacitors - Polymer 25V 10uF 1311 10% ESR=100mOhms Non-Stocked Lead-Time 20 Weeks
Reel
Rp91.363
Min.: 2.000
Mult.: 2.000
: 2.000
10 uF 25 VDC SMD/SMT 10 % 1311 100 mOhms 25 uA 1.9 mm - 55 C + 105 C 3528 B Case T543 HRA Reel
KEMET Tantalum Capacitors - Polymer 25V 10uF 1311 10% ESR=100mOhms Non-Stocked Lead-Time 20 Weeks
Reel
Rp113.011
Min.: 2.000
Mult.: 2.000
: 2.000
10 uF 25 VDC SMD/SMT 10 % 1311 100 mOhms 25 uA 1.9 mm - 55 C + 105 C 3528 B Case T543 HRA Reel
KEMET Tantalum Capacitors - Polymer 25V 10uF 1311 10% ESR=100mOhms Non-Stocked Lead-Time 20 Weeks
Reel
Rp44.581
Min.: 8.000
Mult.: 8.000
: 8.000
10 uF 25 VDC SMD/SMT 10 % 1311 100 mOhms 25 uA 1.9 mm - 55 C + 105 C 3528 B Case T543 HRA Reel
KEMET Tantalum Capacitors - Polymer 25V 10uF 1311 10% ESR=100mOhms Non-Stocked Lead-Time 20 Weeks
Reel
Rp53.203
Min.: 8.000
Mult.: 8.000
: 8.000
10 uF 25 VDC SMD/SMT 10 % 1311 100 mOhms 25 uA 1.9 mm - 55 C + 105 C 3528 B Case T543 HRA Reel
KEMET Tantalum Capacitors - Polymer 25V 10uF 1311 10% ESR=100mOhms Non-Stocked Lead-Time 20 Weeks
Reel
Rp66.779
Min.: 8.000
Mult.: 8.000
: 8.000
10 uF 25 VDC SMD/SMT 10 % 1311 100 mOhms 25 uA 1.9 mm - 55 C + 105 C 3528 B Case T543 HRA Reel
KEMET Tantalum Capacitors - Polymer 25V 10uF 1311 20% ESR=100mOhms Non-Stocked Lead-Time 53 Weeks
Cut Tape
Rp103.655
Rp77.053
Rp69.164
Reel
Rp64.578
Min.: 1
Mult.: 1
: 100
10 uF 25 VDC SMD/SMT 20 % 1311 100 mOhms 25 uA 1.9 mm - 55 C + 105 C 3528 B Case T543 HRA Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 25V 10uF 1311 20% ESR=100mOhms Non-Stocked Lead-Time 20 Weeks
Reel
Rp78.521
Min.: 2.000
Mult.: 2.000
: 2.000
10 uF 25 VDC SMD/SMT 20 % 1311 100 mOhms 25 uA 1.9 mm - 55 C + 105 C 3528 B Case T543 HRA Reel
KEMET Tantalum Capacitors - Polymer 25V 10uF 1311 20% ESR=100mOhms Non-Stocked Lead-Time 20 Weeks
Reel
Rp101.453
Min.: 2.000
Mult.: 2.000
: 2.000
10 uF 25 VDC SMD/SMT 20 % 1311 100 mOhms 25 uA 1.9 mm - 55 C + 105 C 3528 B Case T543 HRA Reel
KEMET Tantalum Capacitors - Polymer 25V 10uF 1311 20% ESR=100mOhms Non-Stocked Lead-Time 20 Weeks
Reel
Rp32.656
Min.: 8.000
Mult.: 8.000
: 8.000
10 uF 25 VDC SMD/SMT 20 % 1311 100 mOhms 25 uA 1.9 mm - 55 C + 105 C 3528 B Case T543 HRA Reel
KEMET Tantalum Capacitors - Polymer 25V 10uF 1311 20% ESR=100mOhms Non-Stocked Lead-Time 20 Weeks
Reel
Rp46.415
Min.: 8.000
Mult.: 8.000
: 8.000
10 uF 25 VDC SMD/SMT 20 % 1311 100 mOhms 25 uA 1.9 mm - 55 C + 105 C 3528 B Case T543 HRA Reel
KEMET Tantalum Capacitors - Polymer 25V 10uF 1311 20% ESR=100mOhms Non-Stocked Lead-Time 20 Weeks
Reel
Rp59.991
Min.: 8.000
Mult.: 8.000
: 8.000
10 uF 25 VDC SMD/SMT 20 % 1311 100 mOhms 25 uA 1.9 mm - 55 C + 105 C 3528 B Case T543 HRA Reel
KEMET Tantalum Capacitors - Polymer 16V 10uF 20% ESR=100mOhms Non-Stocked Lead-Time 26 Weeks
Reel
Rp10.787
Min.: 2.000
Mult.: 2.000
: 2.000
No
10 uF 16 VDC SMD/SMT 20 % 1311 100 mOhms 16 uA 1.9 mm - 55 C + 105 C 3528 B Case T520 Reel
KEMET Tantalum Capacitors - Polymer 25V 10uF 1311 10% ESR=100mOhms Non-Stocked Lead-Time 20 Weeks
Reel
Rp91.363
Min.: 2.000
Mult.: 2.000
: 2.000
10 uF 25 VDC SMD/SMT 10 % 1311 100 mOhms 25 uA 1.9 mm - 55 C + 105 C 3528 B Case T543 HRA Reel