10 uF Polymer Capacitors

Types of Polymer Capacitors

Change category view
Results: 370
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Termination Style Capacitance Tolerance Voltage Rating DC Minimum Operating Temperature Maximum Operating Temperature ESR Length Width Height Qualification Packaging
Chemi-Con Aluminium Organic Polymer Capacitors 1In Stock
2.000Expected 15/03/2027
Min.: 1
Mult.: 1

SMD/SMT 10 uF 20 % 63 VDC - 55 C + 105 C 120 mOhms 5.8 mm (0.228 in) AEC-Q200
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PTHR 35V 10uF 20% ESR=40mOhms
2.726Expected 05/02/2027
Min.: 1
Mult.: 1
: 1.500

Radial 10 uF 20 % 35 VDC - 55 C + 105 C 40 mOhms 8 mm (0.315 in) Ammo Pack
KEMET Tantalum Capacitors - Polymer 6.3V 10uF 0805 20% ESR=200mOhms
3.000Expected 24/12/2026
Min.: 1
Mult.: 1
Max.: 12.000
: 3.000

SMD/SMT 10 uF 20 % 6.3 VDC - 55 C + 105 C 200 mOhms 2 mm 1.25 mm 1 mm Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 25volts 10uF ESR 60mohm
1.995On Order
Min.: 1
Mult.: 1
: 1.000

Radial 10 uF 20 % 25 VDC - 55 C + 105 C 60 mOhms 7 mm (0.276 in) Reel, Cut Tape
KYOCERA AVX Tantalum Capacitors - Polymer 50V 10uF ESR=90Ohms cross to TCQD106M050R0090 AEC-Q200
1.000Expected 04/02/2027
Min.: 1
Mult.: 1
: 500

SMD/SMT 10 uF 20 % 50 VDC - 55 C + 125 C 90 mOhms 7.3 mm 4.3 mm 2.9 mm Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 10UF 25V 20%
3.933Expected 19/10/2026
Min.: 1
Mult.: 1
: 1.000

SMD/SMT 10 uF 20 % 25 VDC - 55 C + 105 C 60 mOhms 5.7 mm (0.224 in) Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 10V 10uF 105C
3.967Expected 28/10/2026
Min.: 1
Mult.: 1
: 2.000

SMD/SMT 10 uF 20 % 10 VDC - 55 C + 105 C 220 mOhms 5.2 mm (0.205 in) Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 6V 10uF 20% 1206 ESR =300mOhm Black Resin Non-Stocked Lead-Time 33 Weeks
Min.: 1
Mult.: 1
: 2.000

10 uF 6.3 VDC Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 16V 10uF 20% 1210 ES R=200mOhm Black Resi Non-Stocked Lead-Time 33 Weeks
Min.: 1
Mult.: 1
: 2.000

10 uF 16 VDC Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 6.3V 10uF 20% 2012 E SR=500mOhm Black Res Non-Stocked Lead-Time 33 Weeks
Min.: 1
Mult.: 1
: 3.000

10 uF 6.3 VDC Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 6.3V 10uF 20% 2012 E SR=500mOhm Black Res Non-Stocked Lead-Time 33 Weeks
Min.: 1
Mult.: 1
: 2.500

10 uF 6.3 VDC Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 16V 10uF 20% 1210 ES R=100mOhm Black Resi Non-Stocked Lead-Time 33 Weeks
Min.: 2.500
Mult.: 2.500
: 2.500

10 uF 16 VDC Reel
KYOCERA AVX Tantalum Capacitors - Polymer 16V 10uF 20% 1210 ES R=150mOhm Black Resi Non-Stocked Lead-Time 33 Weeks
Min.: 1
Mult.: 1
: 2.500

10 uF 16 VDC Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 16V 10uF 20% 1210 ES R=200mOhm Black Resi Non-Stocked Lead-Time 33 Weeks
Min.: 2.500
Mult.: 2.500
: 2.500

SMD/SMT 10 uF 16 VDC Reel
KYOCERA AVX Tantalum Capacitors - Polymer 25V 10uF 20% 1210 ESR=100mOhm Non-Stocked
Min.: 8.000
Mult.: 8.000
: 8.000

SMD/SMT 10 uF 20 % 25 VDC - 55 C + 105 C 100 mOhms 3.5 mm 2.8 mm 1.9 mm Reel
KYOCERA AVX Tantalum Capacitors - Polymer 25V 10uF 20% 1210 ESR=150mOhm Non-Stocked
Min.: 8.000
Mult.: 8.000
: 8.000

SMD/SMT 10 uF 20 % 25 VDC - 55 C + 105 C 150 mOhms 3.5 mm 2.8 mm 1.9 mm Reel
KYOCERA AVX Tantalum Capacitors - Polymer 50V 10uF 20% 2917 ESR=70mOhm Non-Stocked
Min.: 1.500
Mult.: 1.500
: 1.500

SMD/SMT 10 uF 20 % 50 VDC - 55 C + 105 C 70 mOhms 7.3 mm 4.3 mm 4.1 mm Reel
KYOCERA AVX Tantalum Capacitors - Polymer 50V 10uF 20% 2917 ESR=100mOhm Non-Stocked
Min.: 1.500
Mult.: 1.500
: 1.500

10 uF 50 VDC Reel
KYOCERA AVX Tantalum Capacitors - Polymer 63V 10uF 20% 2917 ESR=100mOhm Non-Stocked
Min.: 1.500
Mult.: 1.500
: 1.500

SMD/SMT 10 uF 20 % 63 VDC - 55 C + 105 C 100 mOhms 7.3 mm 4.3 mm 4.1 mm Reel
KYOCERA AVX Tantalum Capacitors - Polymer 63V 10uF 20% 2917 ESR=150mOhm Non-Stocked
Min.: 1.500
Mult.: 1.500
: 1.500

SMD/SMT 10 uF 20 % 63 VDC - 55 C + 105 C 150 mOhms 7.3 mm 4.3 mm 4.1 mm Reel
KYOCERA AVX Tantalum Capacitors - Polymer 6.3V 10uF 20% 2012 E SR=200mOhm Non-Stocked Lead-Time 33 Weeks
Min.: 1
Mult.: 1
: 3.000

SMD/SMT 10 uF 20 % 6.3 VDC - 55 C + 105 C 200 mOhms 2.05 mm 1.3 mm 1 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 6.3V 10uF 20% 2012 E SR=250mOhm Non-Stocked Lead-Time 33 Weeks
Min.: 3.000
Mult.: 3.000
: 3.000

SMD/SMT 10 uF 20 % 6.3 VDC - 55 C + 105 C 250 mOhms 2.05 mm 1.3 mm 1 mm Reel
KYOCERA AVX Tantalum Capacitors - Polymer 6.3V 10uF 20% 2012 E SR=500mOhm Non-Stocked Lead-Time 33 Weeks
Min.: 13.000
Mult.: 13.000
: 13.000

SMD/SMT 10 uF 20 % 6.3 VDC - 55 C + 105 C 500 mOhms 2.05 mm 1.3 mm 1 mm Reel
KYOCERA AVX Tantalum Capacitors - Polymer 35V 10uF 20% 1210 ESR=200mOhm Non-Stocked Lead-Time 25 Weeks
Min.: 1
Mult.: 1
: 2.500

SMD/SMT 10 uF 20 % 35 VDC - 55 C + 105 C 200 mOhms 3.5 mm 2.8 mm 1.2 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 35V 10uF 20%1210 ESR=200mOhm Non-Stocked Lead-Time 25 Weeks
Min.: 1
Mult.: 1
: 2.500

SMD/SMT 10 uF 20 % 35 VDC - 55 C + 105 C 200 mOhms 3.5 mm 2.8 mm 1.2 mm Reel, Cut Tape, MouseReel