10 uF Polymer Capacitors

Types of Polymer Capacitors

Change category view
Results: 372
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Termination Style Capacitance Tolerance Voltage Rating DC Minimum Operating Temperature Maximum Operating Temperature ESR Length Width Height Qualification Packaging
KYOCERA AVX Tantalum Capacitors - Polymer 50V 10uF 20% 2917 ES R=100mOhm Black Resi 16In Stock
400Expected 15/06/2027
Cut Tape
Rp64.761,38
Rp44.947,70
Rp36.875,46
Rp33.940,10
Reel
Rp30.454,36
Min.: 1
Mult.: 1
: 400
SMD/SMT 10 uF 20 % 50 VDC - 55 C + 105 C 100 mOhms 7.3 mm 4.3 mm 4.1 mm Reel, Cut Tape, MouseReel
Vishay T55B106M035C0150
Vishay Tantalum Capacitors - Polymer T55B106M035C0150 1.024In Stock
Rp25.500,94
Rp17.667,20
Rp13.025,66
Rp11.576,33
Rp11.557,98
Min.: 1
Mult.: 1
SMD/SMT 10 uF 20 % 35 VDC - 55 C + 105 C 200 mOhms 3.5 mm 2.8 mm 1.9 mm
KEMET Tantalum Capacitors - Polymer 50V 10uF 2917 20% ESR=90mOhms 293In Stock
Cut Tape
Rp153.005,64
Rp113.928,66
Rp98.334,56
Rp91.913,46
Rp84.575,06
Reel
Rp78.153,96
Min.: 1
Mult.: 1
: 1.000
No
SMD/SMT 10 uF 20 % 50 VDC - 55 C + 125 C 90 mOhms 7.3 mm 4.3 mm 1.8 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 63V 10uF 2917 66In Stock
Cut Tape
Rp277.208,06
Rp210.245,16
Rp207.493,26
Reel
Rp176.121,60
Min.: 1
Mult.: 1
: 100
No
SMD/SMT 10 uF 10 % 63 VDC - 55 C + 125 C 50 mOhms 7.3 mm 4.3 mm 4 mm Reel, Cut Tape
Rubycon Aluminium Organic Polymer Capacitors 63VDC 10uF 20% AEC-Q200 5.025In Stock
Cut Tape
Rp35.958,16
Rp24.767,10
Rp20.547,52
Rp18.529,46
Reel
Rp14.603,42
Min.: 1
Mult.: 1
: 1.000
SMD/SMT 10 uF 20 % 63 VDC - 40 C + 125 C 120 mOhms 6.1 mm (0.24 in) AEC-Q200 Reel, Cut Tape
Vishay T55P106M010C0200
Vishay Tantalum Capacitors - Polymer T55P106M010C0200 177In Stock
6.000Expected 12/04/2027
Rp14.493,34
Rp9.668,34
Rp6.971,48
Rp5.760,64
Min.: 1
Mult.: 1
SMD/SMT 10 uF 20 % 10 VDC - 55 C + 105 C 2 mm 1.25 mm 1.2 mm
KEMET Tantalum Capacitors - Polymer 35V 10uF 20% SnPb 5% Pb min ESR=120mOhms AEC-Q200 435In Stock
Cut Tape
Rp108.424,86
Rp75.952,44
Rp65.495,22
Rp57.422,98
Reel
Rp47.149,22
Min.: 1
Mult.: 1
: 500
No
SMD/SMT 10 uF 20 % 35 VDC - 55 C + 125 C 120 mOhms 7.3 mm 4.3 mm 2.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 10uF 35V 20% 2.042In Stock
Cut Tape
Rp29.537,06
Rp16.474,71
Rp14.970,34
Rp12.365,20
Reel
Rp11.209,41
Rp11.136,02
Min.: 1
Mult.: 1
: 1.000
SMD/SMT 10 uF 20 % 35 VDC - 55 C + 105 C 60 mOhms 5.7 mm (0.224 in) Reel, Cut Tape, MouseReel
Knowles / Illinois Capacitor Aluminium Organic Polymer Capacitors 10uF 50V 20% AEC-Q200 868In Stock
Cut Tape
Rp64.027,54
Rp46.231,92
Rp38.343,14
Rp35.224,32
Reel
Rp28.436,30
Min.: 1
Mult.: 1
: 1.000
SMD/SMT 10 uF 20 % 50 VDC - 55 C + 125 C 120 mOhms 5.8 mm (0.228 in) AEC-Q200 Reel, Cut Tape, MouseReel
Knowles / Illinois Capacitor Aluminium Organic Polymer Capacitors 10uF 63V 20% AEC-Q200 1.464In Stock
Cut Tape
Rp67.880,20
Rp48.983,82
Rp40.177,74
Rp37.058,92
Reel
Rp29.903,98
Min.: 1
Mult.: 1
: 1.000
SMD/SMT 10 uF 20 % 63 VDC - 55 C + 125 C 120 mOhms 5.8 mm (0.228 in) AEC-Q200 Reel, Cut Tape, MouseReel
Chemi-Con Aluminium Organic Polymer Capacitors 10uF 50V 20% 6.3 x 5.8 AEC-Q200 4.531In Stock
Rp18.712,92
Rp10.438,87
Rp9.264,73
Rp7.631,94
Min.: 1
Mult.: 1
SMD/SMT 10 uF 20 % 50 VDC - 55 C + 125 C 80 mOhms 5.8 mm (0.228 in) AEC-Q200 Bulk
Vishay / Sprague Tantalum Capacitors - Polymer 10uF 63volts 20% D Case 60 Max.ESR 1In Stock
8.500On Order
Cut Tape
Rp53.937,24
Rp38.343,14
Rp33.022,80
Rp28.986,68
Reel
Rp25.867,86
Rp23.115,96
Min.: 1
Mult.: 1
: 500
SMD/SMT 10 uF 20 % 63 VDC - 55 C + 105 C 60 mOhms 7.3 mm 4.3 mm 1.9 mm Reel, Cut Tape, MouseReel
Panasonic Industry Tantalum Capacitors - Polymer 35 V, 10 uF, 1.0 A ripple, 20% 5.764In Stock
Cut Tape
Rp48.800,36
Rp33.573,18
Rp27.519,00
Rp25.684,40
Rp21.464,82
Reel
Rp19.630,22
Min.: 1
Mult.: 1
Max.: 3.000
: 3.000
SMD/SMT 10 uF 20 % 35 VDC - 55 C + 125 C 180 mOhms 7.3 mm 4.3 mm 1.9 mm Reel, Cut Tape, MouseReel
Panasonic Industry Tantalum Capacitors - Polymer 35 V, 10 uF, 1.0 A ripple, 20% 5.567In Stock
Cut Tape
Rp45.314,62
Rp31.188,20
Rp25.317,48
Rp23.666,34
Rp19.813,68
Reel
Rp19.630,22
Min.: 1
Mult.: 1
Max.: 3.000
: 3.000
SMD/SMT 10 uF 20 % 35 VDC - 55 C + 125 C 60 mOhms 7.3 mm 4.3 mm 1.9 mm Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-HTAH 63V 10uF 20% THT Radial -55/+125C 2.518In Stock
Rp24.216,72
Rp19.813,68
Rp16.694,86
Rp14.309,88
Reel
Rp13.906,27
Min.: 1
Mult.: 1
: 1.500
Radial 10 uF 20 % 63 VDC - 55 C + 125 C 100 mOhms 8 mm Ammo Pack
KEMET Tantalum Capacitors - Polymer 35V 10uF ESR=100mOhms 3528-21 20% 3.386In Stock
Cut Tape
Rp25.684,40
Rp13.429,27
Rp12.365,20
Rp10.530,60
Rp9.980,22
Reel
Rp9.961,88
Min.: 1
Mult.: 1
: 2.000
SMD/SMT 10 uF 20 % 35 VDC - 55 C + 125 C 100 mOhms 3.5 mm 2.8 mm 1.9 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 35V 10uF 20% 1210 ES R=200mOhm 54.062In Stock
Cut Tape
Rp26.968,62
Rp15.594,10
Rp13.044,01
Rp11.246,10
Rp11.136,02
Reel
Rp11.136,02
Min.: 1
Mult.: 1
: 2.000
SMD/SMT 10 uF 20 % 35 VDC - 55 C + 105 C 200 mOhms 3.5 mm 2.8 mm 1.9 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 50V 10uF 20% 2917 ES R=120mOhm 13.332In Stock
Cut Tape
Rp50.084,58
Rp36.508,54
Rp32.288,96
Rp29.537,06
Reel
Rp27.152,08
Min.: 1
Mult.: 1
: 500
SMD/SMT 10 uF 20 % 50 VDC - 55 C + 105 C 120 mOhms 7.3 mm 4.3 mm 2.9 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 10uF 1206 20% ESR=80mOhms
81.080In Stock
Cut Tape
Rp17.612,16
Rp8.714,35
Rp7.925,47
Rp6.622,91
Rp6.200,95
Reel
Rp5.870,72
Min.: 1
Mult.: 1
: 2.000
SMD/SMT 10 uF 20 % 10 VDC - 55 C + 105 C 80 mOhms 3.2 mm 1.6 mm 1.6 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 25V 10uF 1311 20% ESR=60mOhms 23.963In Stock
15.000On Order
Cut Tape
Rp45.865,00
Rp32.472,42
Rp27.885,92
Rp24.400,18
Reel
Rp20.730,98
Min.: 1
Mult.: 1
: 3.000
SMD/SMT 10 uF 20 % 25 VDC - 55 C + 125 C 60 mOhms 3.5 mm 2.8 mm 1.1 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 50V 10uF 2917 10% ESR=120mOhms
260In Stock
Cut Tape
Rp199.971,40
Rp152.822,18
Rp134.109,26
Reel
Rp128.238,54
Rp105.856,42
Min.: 1
Mult.: 1
: 100
10 uF 50 VDC - 55 C + 125 C 100 mOhms Reel, Cut Tape
KEMET Tantalum Capacitors - Polymer 63V 10uF 2917 20% ESR=50mOhms 198In Stock
Cut Tape
Rp240.149,14
Rp185.294,60
Rp163.462,86
Reel
Rp156.491,38
Rp144.933,40
Rp141.447,66
Min.: 1
Mult.: 1
: 100
SMD/SMT 10 uF 20 % 63 VDC - 55 C + 125 C 50 mOhms 7.3 mm 4.3 mm 4 mm Reel, Cut Tape, MouseReel

KEMET Tantalum Capacitors - Polymer 50V 10uF 20% 7343-31 -55 /125C ESR=90mOhms AEC-Q200 869In Stock
500Expected 04/03/2027
Cut Tape
Rp137.411,54
Rp100.719,54
Rp78.520,88
Reel
Rp62.192,94
Min.: 1
Mult.: 1
: 500
SMD/SMT 10 uF 20 % 50 VDC - 55 C + 125 C 90 mOhms 7.3 mm 4.3 mm 2.8 mm AEC-Q200 Reel, Cut Tape, MouseReel

KEMET Tantalum Capacitors - Polymer 50V 10uF 20% 7343-31 -55 /125C ESR=90mOhms AEC-Q200 790In Stock
Cut Tape
Rp139.062,68
Rp103.471,44
Rp89.161,56
Rp84.758,52
Reel
Rp84.575,06
Min.: 1
Mult.: 1
: 500
SMD/SMT 10 uF 20 % 50 VDC - 55 C + 125 C 90 mOhms 7.3 mm 4.3 mm 2.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 35V 10uF 20% SnPb 5% Pb min ESR=120mOhms AEC-Q200 831In Stock
Cut Tape
Rp108.424,86
Rp75.952,44
Rp65.495,22
Rp57.422,98
Rp53.570,32
Reel
Rp47.149,22
Min.: 1
Mult.: 1
: 1.000
No
SMD/SMT 10 uF 20 % 35 VDC - 55 C + 125 C 120 mOhms 7.3 mm 4.3 mm 1.9 mm AEC-Q200 Reel, Cut Tape, MouseReel