100 uF B Case Tantalum Capacitors - Polymer

Results: 273
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Tolerance Case Code - in ESR Leakage Current Height Minimum Operating Temperature Maximum Operating Temperature Case Code - mm Mfr Case Code Series Qualification Packaging
KEMET Tantalum Capacitors - Polymer 10V 100uF 1311 20% ESR=70mOhms 5.225In Stock
62.000Expected 01/02/2027
Cut Tape
Rp27.702,46
Rp16.951,70
Rp13.264,16
Rp11.429,56
Rp10.677,37
Reel
Rp9.815,11
Min.: 1
Mult.: 1
Max.: 16.000
: 2.000
100 uF 10 VDC SMD/SMT 20 % 1311 70 mOhms 100 uA 1.9 mm - 55 C + 105 C 3528 B Case T520 SSD Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 4V 100uF 1311 20% ESR=35mOhms
3.995In Stock
Cut Tape
Rp22.015,20
Rp13.704,46
Rp12.603,70
Rp10.732,41
Rp10.163,68
Reel
Rp9.631,65
Min.: 1
Mult.: 1
: 2.000
100 uF 4 VDC SMD/SMT 20 % 1311 35 mOhms 40 uA 1.9 mm - 55 C + 105 C 3528 B Case T520 Reel, Cut Tape, MouseReel
Vishay Tantalum Capacitors - Polymer 100uF 20% B Case 3V 2.000In Stock
Cut Tape
Rp88.978,10
Rp64.027,54
Rp55.588,38
Rp48.983,82
Reel
Rp42.379,26
Min.: 1
Mult.: 1
: 2.000
No
100 uF SMD/SMT 20 % 1411 80 mOhms 30 uA 1.9 mm - 55 C + 125 C 3528 B Case DLA 04051 Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 6.3V 100uF 20% 1210 ESR=55mOhm Black Res 95In Stock
4.000Expected 24/06/2027
Cut Tape
Rp29.170,14
Rp16.217,86
Rp13.887,92
Rp11.099,33
Rp10.420,53
Reel
Rp9.705,03
Min.: 1
Mult.: 1
: 2.000
100 uF 6.3 VDC SMD/SMT 20 % 1210 55 mOhms 63 uA 2.1 mm - 55 C 3528 B Case TCJ Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 6.3V 100uF 20% 1210 ESR=45mOhm 299In Stock
8.000Expected 14/06/2027
Cut Tape
Rp26.418,24
Rp17.006,74
Rp13.539,35
Rp11.319,48
Rp10.585,64
Reel
Rp10.016,92
Min.: 1
Mult.: 1
: 2.000
100 uF 6.3 VDC SMD/SMT 20 % 1210 45 mOhms 63 uA 1.9 mm - 55 C + 105 C 3528 B Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 6.3V 100uF 20% 1210 ESR=55mOhm 129In Stock
6.000Expected 18/03/2027
Cut Tape
Rp31.004,74
Rp16.621,48
Rp14.713,49
Rp12.511,97
Rp9.851,80
Reel
Rp9.319,77
Min.: 1
Mult.: 1
: 2.000
100 uF 6.3 VDC SMD/SMT 20 % 1210 55 mOhms 63 uA 1.9 mm - 55 C + 105 C 3528 B Case TCJ J-CAP Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 100uF 2.5volts 20% B Case 55 Max. ESR 1.900In Stock
Cut Tape
Rp20.180,60
Rp10.163,68
Rp9.301,42
Rp7.815,40
Rp7.356,75
Reel
Rp6.953,13
Min.: 1
Mult.: 1
: 2.000
100 uF 2.5 VDC SMD/SMT 20 % 1411 55 mOhms 25 uA 1.9 mm - 55 C + 105 C 3528 B Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 100uF 6.3 volts 20% B Case 40 Max. ESR 74In Stock
4.000Expected 21/12/2026
Cut Tape
Rp23.299,42
Rp11.851,52
Rp10.860,83
Rp9.173,00
Rp8.659,31
Reel
Rp8.200,66
Min.: 1
Mult.: 1
: 2.000
100 uF 6.3 VDC SMD/SMT 20 % 1411 40 mOhms 63 uA 1.9 mm - 55 C + 105 C 3528 B Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 100uF 6.3 volts 20% B Case 45 Max. ESR 1.314In Stock
Cut Tape
Rp24.400,18
Rp16.566,44
Rp12.053,32
Rp9.998,57
Rp9.301,42
Reel
Rp7.393,44
Min.: 1
Mult.: 1
: 2.000
100 uF 6.3 VDC SMD/SMT 20 % 1411 45 mOhms 63 uA 1.9 mm - 55 C + 105 C 3528 B Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 100uF 6.3volts 20% B Case 55 Max. ESR 1.659In Stock
Cut Tape
Rp25.134,02
Rp15.777,56
Rp12.090,01
Rp11.080,98
Reel
Rp8.108,93
Min.: 1
Mult.: 1
: 2.000
100 uF 6.3 VDC SMD/SMT 20 % 1411 55 mOhms 63 uA 1.9 mm - 55 C + 105 C 3528 B Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 100uF 6.3 volts 20% B Case 70 Max. ESR 35In Stock
2.000Expected 27/08/2027
Cut Tape
Rp20.364,06
Rp10.218,72
Rp9.338,11
Rp7.870,43
Rp7.411,78
Reel
Rp7.008,17
Min.: 1
Mult.: 1
: 2.000
100 uF 6.3 VDC SMD/SMT 20 % 1411 70 mOhms 63 uA 1.9 mm - 55 C + 105 C 3528 B Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 100uF 6.3 volts 20% B Case 100 Max. ESR 1.113In Stock
2.000Expected 25/08/2027
Cut Tape
Rp21.097,90
Rp14.309,88
Rp10.420,53
Rp8.640,97
Rp8.035,55
Reel
Rp7.356,75
Min.: 1
Mult.: 1
: 2.000
100 uF 6.3 VDC SMD/SMT 20 % 1411 100 mOhms 63 uA 1.9 mm - 55 C + 105 C 3528 B Case T55 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 4V 100uF 1311 20% ESR=70mOhms
1.320In Stock
6.000Expected 17/06/2027
Cut Tape
Rp22.749,04
Rp11.613,02
Rp10.640,68
Rp10.402,18
Rp9.686,69
Reel
Rp8.053,89
Min.: 1
Mult.: 1
: 2.000
100 uF 4 VDC SMD/SMT 20 % 1311 70 mOhms 40 uA 1.9 mm - 55 C + 105 C 3528 B Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 2.5V 100uF 1311 20% ESR=70mOhms
1.175In Stock
Cut Tape
Rp22.198,66
Rp11.356,17
Rp10.383,84
Rp8.769,39
Reel
Rp7.852,09
Min.: 1
Mult.: 1
: 2.000
100 uF 2.5 VDC SMD/SMT 20 % 1311 70 mOhms 25 uA 1.9 mm - 55 C + 105 C 3528 B Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 100uF 1311 20% ESR=18mOhms
389In Stock
12.000On Order
Cut Tape
Rp28.803,22
Rp16.327,94
Rp13.851,23
Rp11.447,90
Rp10.842,49
Reel
Rp10.824,14
Min.: 1
Mult.: 1
: 2.000
100 uF 6.3 VDC SMD/SMT 20 % 1311 18 mOhms 63 uA 1.9 mm - 55 C + 105 C 3528 B Case T520 SSD Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 100uF 1311 20% ESR=25mOhms
1.153In Stock
14.000On Order
Cut Tape
Rp26.051,32
Rp17.593,81
Rp12.988,97
Rp11.154,37
Rp10.145,34
Reel
Rp9.594,96
Min.: 1
Mult.: 1
Max.: 16.000
: 2.000
100 uF 6.3 VDC SMD/SMT 20 % 1311 25 mOhms 63 uA 1.9 mm - 55 C + 105 C 3528 B Case T520 SSD Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 100uF 1311 20% ESR=45mOhms
19In Stock
4.000Expected 02/08/2027
Cut Tape
Rp20.180,60
Rp11.851,52
Rp9.007,89
Rp7.558,55
Rp7.118,25
Reel
Rp6.732,98
Min.: 1
Mult.: 1
: 2.000
100 uF 6.3 VDC SMD/SMT 20 % 1311 45 mOhms 63 uA 1.9 mm - 55 C + 105 C 3528 B Case T520 SSD Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 100uF 1311 10% ESR=25mOhms 21In Stock
1.700On Order
Cut Tape
Rp178.506,58
Rp133.191,96
Rp117.597,86
Reel
Rp105.672,96
Rp102.370,68
Min.: 1
Mult.: 1
: 100
100 uF 6.3 VDC SMD/SMT 10 % 1311 25 mOhms 63 uA 1.9 mm - 55 C + 105 C 3528 B Case T543 HRA Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 100uF 1311 20% ESR=70mOhms AEC-Q200 2.688In Stock
Cut Tape
Rp21.648,28
Rp11.025,95
Rp10.090,30
Rp8.512,54
Rp8.017,20
Reel
Rp7.595,24
Min.: 1
Mult.: 1
: 2.000
100 uF 6.3 VDC SMD/SMT 20 % 1311 70 mOhms 63 uA 1.9 mm - 55 C + 125 C 3528 B Case T591 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 4V 100uF 1311 20% ESR=70mOhms AEC-Q200 1.970In Stock
2.000Expected 20/04/2027
Cut Tape
Rp23.299,42
Rp11.924,90
Rp10.934,22
Rp9.264,73
Rp8.751,04
Reel
Rp8.310,74
Min.: 1
Mult.: 1
: 2.000
100 uF 4 VDC SMD/SMT 20 % 1311 70 mOhms 40 uA 1.9 mm - 55 C + 125 C 3528 B Case T598 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 100uF 1380 20% ESR=45mOhms AEC-Q200 56In Stock
38.000Expected 25/01/2027
Cut Tape
Rp25.134,02
Rp17.300,28
Rp12.768,82
Rp10.677,37
Rp9.961,88
Reel
Rp9.429,84
Min.: 1
Mult.: 1
Max.: 16.000
: 2.000
100 uF 6.3 VDC SMD/SMT 20 % 1311 45 mOhms 63 uA 1.9 mm - 55 C + 125 C 3528 B Case T598 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 100uF 1380 20% ESR=70mOhms AEC-Q200 818In Stock
2.000Expected 22/07/2027
Cut Tape
Rp22.749,04
Rp11.631,36
Rp10.659,03
Rp9.026,23
Rp8.512,54
Reel
Rp8.072,24
Min.: 1
Mult.: 1
: 2.000
100 uF 6.3 VDC SMD/SMT 20 % 1311 70 mOhms 63 uA 1.9 mm - 55 C + 125 C 3528 B Case T598 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 100uF 3528 20% ESR=55mOhms AEC-Q200 44In Stock
6.000Expected 25/01/2027
Cut Tape
Rp25.134,02
Rp15.392,29
Rp12.401,90
Rp10.457,22
Rp9.851,80
Reel
Rp9.429,84
Min.: 1
Mult.: 1
: 2.000
100 uF 6.3 VDC SMD/SMT 20 % 1311 55 mOhms 63 uA 1.9 mm - 55 C + 125 C 3528 B Case T598 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 2.5V 100uF 3528 20% ESR=45mOhmsAEC-Q200 288In Stock
Cut Tape
Rp24.950,56
Rp15.997,71
Rp14.273,19
Rp12.622,05
Rp11.888,21
Reel
Rp9.741,73
Min.: 1
Mult.: 1
: 2.000
100 uF 2.5 VDC SMD/SMT 20 % 1311 45 mOhms 25 uA 1.9 mm - 55 C + 125 C 3528 B Case T598 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 2.5V 100uF 1311 20% ESR=55mOhms AEC-Q200 710In Stock
Cut Tape
Rp27.335,54
Rp14.291,53
Rp13.154,08
Rp11.227,75
Rp10.622,33
Reel
Rp10.108,65
Min.: 1
Mult.: 1
: 2.000
100 uF 2.5 VDC SMD/SMT 20 % 1311 55 mOhms 25 uA 1.9 mm - 55 C + 125 C 3528 B Case T598 AEC-Q200 Reel, Cut Tape, MouseReel