100 uF Bulk Polymer Capacitors

Types of Polymer Capacitors

Change category view
Results: 126
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Termination Style Capacitance Tolerance Voltage Rating DC Minimum Operating Temperature Maximum Operating Temperature ESR Length Width Height Qualification Packaging
KEMET Aluminium Organic Polymer Capacitors 25V 100uF 20% 125C Hybrid Radial AEC-Q200 Non-Stocked Lead-Time 26 Weeks
Rp2.183
Min.: 10.000
Mult.: 1.000
Radial 100 uF 20 % 25 VDC - 55 C + 125 C 65 mOhms 5 mm (0.197 in) Bulk
KEMET Aluminium Organic Polymer Capacitors 50V 100uF 20% 125C Hybrid Radial AEC-Q200 Non-Stocked Lead-Time 34 Weeks
Rp14.677
Rp9.907
Rp6.751
Rp5.522
Rp5.100
Min.: 1
Mult.: 1
Radial 100 uF 20 % 50 VDC - 55 C + 125 C 31 mOhms 11.5 mm (0.453 in) Bulk
KEMET Aluminium Organic Polymer Capacitors 50V 100uF 20% 125C Hybrid Radial AEC-Q200 Non-Stocked Lead-Time 26 Weeks
Rp5.210
Min.: 5.000
Mult.: 500
Radial 100 uF 20 % 50 VDC - 55 C + 125 C 31 mOhms 11.5 mm (0.453 in) Bulk
KEMET Aluminium Organic Polymer Capacitors 63V 100uF 20% 125C Hybrid Radial AEC-Q200 Non-Stocked Lead-Time 26 Weeks
Rp18.163
Rp12.127
Rp8.751
Rp7.192
Min.: 1
Mult.: 1
Radial 100 uF 20 % 63 VDC - 55 C + 125 C 30 mOhms 11.5 mm (0.453 in) Bulk
Panasonic Industry Aluminium Organic Polymer Capacitors 2.5volts 100uF ESR 7mohm Non-Stocked Lead-Time 52 Weeks
Rp42.930
Rp29.354
Rp23.666
Rp21.648
Rp18.713
Min.: 1
Mult.: 1
Max.: 500
Radial 100 uF 20 % 2.5 VDC - 55 C + 105 C 7 mOhms 9 mm (0.354 in) Bulk
Panasonic Industry Aluminium Organic Polymer Capacitors 4volts 100uF ESR 40mohm Non-Stocked Lead-Time 52 Weeks
Rp35.958
Rp24.217
Rp19.630
Rp17.465
Rp14.787
Min.: 1
Mult.: 1
Max.: 500
Radial 100 uF 20 % 4 VDC - 55 C + 105 C 40 mOhms 6 mm (0.236 in) Bulk
Panasonic Industry Aluminium Organic Polymer Capacitors 72VDC 100uF 20% 28mOhm 980mA Lead Terminal Cutting Non-Stocked Lead-Time 52 Weeks
Rp70.816
Rp49.534
Rp41.462
Rp30.271
Min.: 1
Mult.: 1
Max.: 200
Radial 100 uF 20 % 72 VDC - 55 C + 125 C 28 mOhms 13 mm Bulk
Panasonic Industry Aluminium Organic Polymer Capacitors 72VDC 100uF 20% 28mOhm 980mA Lead Terminal Taping Non-Stocked Lead-Time 52 Weeks
Rp33.023
Min.: 500
Mult.: 500
Max.: 500
Radial 100 uF 20 % 72 VDC - 55 C + 125 C 28 mOhms 13 mm Bulk
KEMET Tantalum Capacitors - Polymer 10V 100uF 10% ESR=140mOhms Non-Stocked Lead-Time 42 Weeks
Rp1.801.394
Rp1.694.803
Min.: 25
Mult.: 1
No
SMD/SMT 100 uF 10 % 10 VDC - 55 C + 105 C 140 mOhms 24.5 mm 8.5 mm 9.1 mm Bulk
KEMET Tantalum Capacitors - Polymer 10V 100uF 10% ESR=140mOhms Non-Stocked Lead-Time 42 Weeks
Rp2.464.418
Min.: 15
Mult.: 1
No
SMD/SMT 100 uF 10 % 10 VDC - 55 C + 105 C 140 mOhms 24.5 mm 8.5 mm 9.1 mm Bulk
KEMET Tantalum Capacitors - Polymer 25V 100uF 10% ESR=190mOhms Non-Stocked Lead-Time 42 Weeks
Rp2.464.418
Min.: 15
Mult.: 1
No
SMD/SMT 100 uF 10 % 25 VDC - 55 C + 105 C 190 mOhms 24.5 mm 8.5 mm 9.1 mm Bulk
KEMET Tantalum Capacitors - Polymer 40V 100uF 10% ESR=150mOhms Non-Stocked Lead-Time 42 Weeks
Rp1.801.394
Rp1.694.803
Min.: 25
Mult.: 1
No
SMD/SMT 100 uF 10 % 40 VDC - 55 C + 105 C 150 mOhms 24.5 mm 8.5 mm 9.1 mm Bulk
KEMET Tantalum Capacitors - Polymer 40V 100uF 10% ESR=150mOhms Non-Stocked Lead-Time 42 Weeks
Rp2.464.418
Min.: 15
Mult.: 1
No
SMD/SMT 100 uF 10 % 40 VDC - 55 C + 105 C 150 mOhms 24.5 mm 8.5 mm 9.1 mm Bulk
KEMET Tantalum Capacitors - Polymer 50V 100uF 10% ESR=130mOhms Non-Stocked Lead-Time 42 Weeks
Rp2.962.879
Rp2.464.418
Min.: 15
Mult.: 1
No
SMD/SMT 100 uF 10 % 50 VDC - 55 C + 105 C 130 mOhms 24.5 mm 8.5 mm 9.1 mm Bulk
KEMET Tantalum Capacitors - Polymer 60V 100uF 10% ESR=100mOhms Non-Stocked Lead-Time 53 Weeks
Rp1.694.803
Min.: 100
Mult.: 100
No
SMD/SMT 100 uF 10 % 60 VDC - 55 C + 105 C 100 mOhms 24.5 mm 8.5 mm 9.1 mm Bulk
KEMET Tantalum Capacitors - Polymer 60V 100uF 10% ESR=100mOhms Non-Stocked Lead-Time 42 Weeks
Rp2.464.418
Min.: 100
Mult.: 100
No
SMD/SMT 100 uF 10 % 60 VDC - 55 C + 105 C 100 mOhms 24.5 mm 8.5 mm 9.1 mm Bulk
KEMET Tantalum Capacitors - Polymer 10V 100uF 20% ESR=140mOhms Non-Stocked Lead-Time 42 Weeks
Rp1.733.697
Rp1.631.143
Min.: 25
Mult.: 1
No
SMD/SMT 100 uF 20 % 10 VDC - 55 C + 105 C 140 mOhms 24.5 mm 8.5 mm 9.1 mm Bulk
KEMET Tantalum Capacitors - Polymer 10V 100uF 20% ESR=140mOhms Non-Stocked Lead-Time 42 Weeks
Rp2.397.088
Min.: 20
Mult.: 1
No
SMD/SMT 100 uF 20 % 10 VDC - 55 C + 105 C 140 mOhms 24.5 mm 8.5 mm 9.1 mm Bulk
KEMET Tantalum Capacitors - Polymer 25V 100uF 20% ESR=190mOhms Non-Stocked Lead-Time 42 Weeks
Rp1.733.697
Rp1.631.143
Min.: 25
Mult.: 1
No
SMD/SMT 100 uF 20 % 25 VDC - 55 C + 105 C 190 mOhms 24.5 mm 8.5 mm 9.1 mm Bulk
KEMET Tantalum Capacitors - Polymer 25V 100uF 20% ESR=190mOhms Non-Stocked Lead-Time 42 Weeks
Rp2.397.088
Min.: 20
Mult.: 1
No
SMD/SMT 100 uF 20 % 25 VDC - 55 C + 105 C 190 mOhms 24.5 mm 8.5 mm 9.1 mm Bulk
KEMET Tantalum Capacitors - Polymer 40V 100uF 20% ESR=150mOhms Non-Stocked Lead-Time 42 Weeks
Rp1.733.697
Rp1.631.143
Min.: 25
Mult.: 1
No
SMD/SMT 100 uF 20 % 40 VDC - 55 C + 105 C 150 mOhms 24.5 mm 8.5 mm 9.1 mm Bulk
KEMET Tantalum Capacitors - Polymer 40V 100uF 20% ESR=150mOhms Non-Stocked Lead-Time 42 Weeks
Rp2.397.088
Min.: 20
Mult.: 1
No
SMD/SMT 100 uF 20 % 40 VDC - 55 C + 105 C 150 mOhms 24.5 mm 8.5 mm 9.1 mm Bulk
KEMET Tantalum Capacitors - Polymer 50V 100uF 20% ESR=130mOhms Non-Stocked Lead-Time 42 Weeks
Rp1.733.697
Rp1.631.143
Min.: 25
Mult.: 1
No
SMD/SMT 100 uF 20 % 50 VDC - 55 C + 105 C 150 mOhms 24.5 mm 8.5 mm 9.1 mm Bulk
KEMET Tantalum Capacitors - Polymer 50V 100uF 20% ESR=130mOhms Non-Stocked Lead-Time 42 Weeks
Rp2.397.088
Min.: 20
Mult.: 1
No
SMD/SMT 100 uF 20 % 50 VDC - 55 C + 105 C 150 mOhms 24.5 mm 8.5 mm 9.1 mm Bulk
KEMET Tantalum Capacitors - Polymer 60V 100uF 20% ESR=100mOhms Non-Stocked Lead-Time 42 Weeks
Rp1.733.697
Rp1.631.143
Min.: 14
Mult.: 1
No
SMD/SMT 100 uF 20 % 60 VDC - 55 C + 105 C 100 mOhms 24.5 mm 8.5 mm 9.1 mm Bulk