100 uF Polymer Capacitors

Types of Polymer Capacitors

Change category view
Results: 1.480
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Termination Style Capacitance Tolerance Voltage Rating DC Minimum Operating Temperature Maximum Operating Temperature ESR Length Width Height Qualification Packaging
KEMET Tantalum Capacitors - Polymer 4V 100uF 1206 20% ESR=150mOhms 342In Stock
Min.: 1
Mult.: 1
: 2.000

SMD/SMT 100 uF 20 % 4 VDC - 55 C + 105 C 150 mOhms 3.2 mm 1.6 mm 1.6 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 100uF 1311 20% ESR=40mOhms 315In Stock
Min.: 1
Mult.: 1
: 2.000

SMD/SMT 100 uF 20 % 6.3 VDC - 55 C + 105 C 40 mOhms 3.5 mm 2.8 mm 1.9 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 16V 100uF 2.5A 500uA Life2000Hrs ESR=27mOhms 20% +105C Can 734In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT 100 uF 20 % 16 VDC - 55 C + 105 C 0.027 Ohms 6 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 25V 100uF 2.1A 500uA Life2000Hrs ESR=50mOhms 20% +105C Can 270In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT 100 uF 20 % 25 VDC - 55 C + 105 C 0.05 Ohms 6 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 35V 100uF 2.1A 700uA Life2000Hrs ESR=40mOhms 20% +105C Can 931In Stock
Min.: 1
Mult.: 1
: 800

SMD/SMT 100 uF 20 % 35 VDC - 55 C + 105 C 0.04 Ohms 9 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 35V 100uF 2.8A 700uA Life2000Hrs ESR=40mOhms 20% +105C Can 320In Stock
Min.: 1
Mult.: 1
: 600

SMD/SMT 100 uF 20 % 35 VDC - 55 C + 105 C 0.04 Ohms 9.5 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3 VDC 100uF 2312 20% ESR=45mOhms 516In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 100 uF 20 % 6.3 VDC - 55 C + 105 C 45 mOhms 6 mm 3.2 mm 2.5 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 25V 100uF 2.2A 500uA Life2000Hrs ESR=45mOhms 20% +105C Can 574In Stock
Min.: 1
Mult.: 1
: 800

SMD/SMT 100 uF 20 % 25 VDC - 55 C + 105 C 0.045 Ohms 9 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 25V 100uF 2.5A 500uA Life2000Hrs ESR=27mOhms 20% +105C Can 83In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT 100 uF 20 % 25 VDC - 55 C + 105 C 0.027 Ohms 6 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 100uF 1311 20% ESR=35mOhms 2.101In Stock
Min.: 1
Mult.: 1
: 2.000

SMD/SMT 100 uF 20 % 6.3 VDC - 55 C + 105 C 35 mOhms 3.5 mm 2.8 mm 1.9 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6V 100uF 1206 20% ESR=200mOhms 673In Stock
3.000Expected 26/11/2026
Min.: 1
Mult.: 1
: 3.000

SMD/SMT 100 uF 20 % 6 VDC - 55 C + 105 C 200 mOhms 0.9 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 60V 100uF 10% ESR=100mOhms 78In Stock
Min.: 1
Mult.: 1
No
Axial 100 uF 10 % 60 VDC - 55 C + 105 C 100 mOhms 16.51 mm Tray
KEMET Tantalum Capacitors - Polymer 2.5V 100uF 1311 20% ESR=40mOhms 1.510In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT 100 uF 20 % 2.5 VDC - 55 C + 105 C 40 mOhms 3.5 mm 2.8 mm 1.1 mm Reel, Cut Tape, MouseReel
Panasonic Industry Tantalum Capacitors - Polymer 6.3VDC 100uF 20% ESR 70mOhm 2.186In Stock
Min.: 1
Mult.: 1
: 2.000

SMD/SMT 100 uF 20 % 6.3 VDC - 55 C + 105 C 70 mOhms 3.5 mm 2.8 mm 1.9 mm Reel, Cut Tape
KEMET Tantalum Capacitors - Polymer 6.3V 100uF 2917 20% ESR=45mOhms 834In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT 100 uF 20 % 6.3 VDC - 55 C + 105 C 45 mOhms 7.3 mm 4.3 mm 1.8 mm Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 100UF 25V ESR=41 17.181In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT 100 uF 20 % 25 VDC - 55 C + 135 C 41 mOhms 7 mm (0.276 in) Reel, Cut Tape
Panasonic Industry Aluminium Organic Polymer Capacitors 35VDC 100uF 20% AEC-Q200 970In Stock
Min.: 1
Mult.: 1
Max.: 500
: 500

SMD/SMT 100 uF 20 % 35 VDC - 55 C + 150 C 30 mOhms 10.5 mm (0.413 in) AEC-Q200 Reel, Cut Tape
KEMET Tantalum Capacitors - Polymer 16V 100uF 2917 20% ESR=100mOhms 760In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT 100 uF 20 % 16 VDC - 55 C + 105 C 100 mOhms 7.3 mm 4.3 mm 1.4 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 2.5V 100uF 3528 20% ESR=0.055Ohms AECQ2 1.939In Stock
Min.: 1
Mult.: 1
: 2.000

SMD/SMT 100 uF 20 % 2.5 VDC - 55 C + 150 C 500 kOhms 3.5 mm 2.8 mm 1.9 mm AEC-Q200 Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 2.5V 100uF 20% 1210 ESR=70mOhm 2.118In Stock
Min.: 1
Mult.: 1
: 2.000

SMD/SMT 100 uF 20 % 2.5 VDC - 55 C + 125 C 70 mOhms 3.5 mm 2.8 mm 1.9 mm Reel, Cut Tape, MouseReel
Vishay / BC Components Aluminium Organic Polymer Capacitors 100uF 50V 20% 125C 2000H 10.0x10.0x12.4 742In Stock
Min.: 1
Mult.: 1
: 10.800

SMD/SMT 100 uF 20 % 50 VDC - 55 C + 125 C 30 mOhms 12.7 mm (0.5 in) Reel, Cut Tape
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PT5H 16V 100uF 20% ESR=12mOhms 1.569In Stock
Min.: 1
Mult.: 1
: 1.500

Radial 100 uF 20 % 16 VDC - 55 C + 105 C 12 mOhms 11 mm (0.433 in) Ammo Pack
Vishay / Sprague Tantalum Capacitors - Polymer 100uF 10volts 20% V Case 45 Max.ESR 1.539In Stock
Min.: 1
Mult.: 1
: 800

SMD/SMT 100 uF 20 % 10 VDC - 55 C + 105 C 45 mOhms 7.3 mm 4.3 mm 1.9 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 4V 100uF 2917 20% ESR=70mOhms AEC-Q200 1.950In Stock
Min.: 1
Mult.: 1
: 2.000

SMD/SMT 100 uF 20 % 4 VDC - 55 C + 105 C 70 mOhms 3.5 mm 2.8 mm 1.9 mm AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 20Vol 100uF RAD 5KHr ESR=20 mOhms 4.235In Stock
Min.: 1
Mult.: 1

Radial 100 uF 20 % 20 VDC - 55 C + 105 C 20 mOhms 12 mm (0.472 in) Bulk