100 uF Polymer Capacitors

Types of Polymer Capacitors

Change category view
Results: 1.492
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Termination Style Capacitance Tolerance Voltage Rating DC Minimum Operating Temperature Maximum Operating Temperature ESR Length Width Height Qualification Packaging
KYOCERA AVX Aluminium Organic Polymer Capacitors 100uF Life5000Hrs 20% +105C Can 1.195In Stock
Rp39.627,36
Rp27.152,08
Rp21.464,82
Rp19.630,22
Reel
Rp17.355,32
Rp15.850,94
Min.: 1
Mult.: 1
: 600
Radial 100 uF 20 % 50 VDC - 55 C + 105 C 0.028 Ohms 12 mm Ammo Pack
Panasonic Industry Aluminium Organic Polymer Capacitors SMD 50V 100uF 125degC 4000h AEC-Q200 641In Stock
1.000Expected 23/11/2026
Cut Tape
Rp55.038,00
Rp39.994,28
Rp34.490,48
Rp30.454,36
Reel
Rp25.500,94
Min.: 1
Mult.: 1
Max.: 500
: 500
SMD/SMT 100 uF 20 % 50 VDC - 55 C + 135 C 14 mOhms 10.3 mm (0.406 in) 10.3 mm (0.406 in) 10.2 mm AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors SMD 50V 100uF 125degC 4000h Anti-V type AEC-Q200 920In Stock
Cut Tape
Rp65.495,22
Rp46.415,38
Rp37.058,92
Rp34.123,56
Reel
Rp27.702,46
Min.: 1
Mult.: 1
Max.: 500
: 500
SMD/SMT 100 uF 20 % 50 VDC - 55 C + 135 C 14 mOhms 10.3 mm (0.406 in) 10.3 mm (0.406 in) 10.5 mm Reel, Cut Tape
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-HSG5 16V 100uF 20% SMT V-Chip -55/+105C 1.017In Stock
Cut Tape
Rp22.749,04
Rp18.529,46
Rp15.410,64
Rp13.209,12
Reel
Rp12.823,85
Rp12.548,66
Min.: 1
Mult.: 1
: 1.000
SMD/SMT 100 uF 20 % 16 VDC - 55 C + 105 C 50 mOhms 6.6 mm (0.26 in) 5.8 mm Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-HSG5 25V 100uF 20% SMT V-Chip -55/+105C 928In Stock
Cut Tape
Rp35.224,32
Rp28.436,30
Rp23.666,34
Rp20.180,60
Reel
Rp18.712,92
Min.: 1
Mult.: 1
: 900
SMD/SMT 100 uF 20 % 25 VDC - 55 C + 105 C 30 mOhms 6.6 mm (0.26 in) 7.7 mm Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-HSG5 50V 100uF 20% SMT V-Chip -55/+105C 807In Stock
Cut Tape
Rp49.167,28
Rp40.728,12
Rp34.857,40
Rp33.206,26
Reel
Rp31.371,66
Min.: 1
Mult.: 1
: 500
SMD/SMT 100 uF 20 % 50 VDC - 55 C + 105 C 28 mOhms 10.3 mm (0.406 in) 10.5 mm Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-HSAH 25V 100uF 20% SMT V-Chip -55/+125C 1.211In Stock
Cut Tape
Rp38.159,68
Rp30.637,82
Rp25.500,94
Rp21.648,28
Reel
Rp19.630,22
Min.: 1
Mult.: 1
: 900
SMD/SMT 100 uF 20 % 25 VDC - 55 C + 125 C 30 mOhms 6.6 mm (0.26 in) 7.7 mm Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 63V 100uF 135C ESR=30mOhms AEC-Q200 2.509In Stock
5.600On Order
Cut Tape
Rp27.152,08
Rp16.896,67
Rp12.291,82
Reel
Rp10.200,38
Rp9.484,88
Min.: 1
Mult.: 1
: 400
100 uF 20 % 63 VDC 30 mOhms AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 63Vol 100uF 20% 150C ESR=28mOhms AECQ2 1.358In Stock
Cut Tape
Rp39.260,44
Rp27.702,46
Rp22.198,66
Rp17.208,55
Reel
Rp16.089,44
Min.: 1
Mult.: 1
: 400
SMD/SMT 100 uF 20 % 63 VDC - 55 C + 150 C 28 mOhms 12.2 mm (0.48 in) AEC-Q200 Reel, Cut Tape, MouseReel
TAIYO YUDEN Aluminium Organic Polymer Capacitors 35V 100uF 125C ESR=3mOhms AECQ 8x8.7mm 783In Stock
Cut Tape
Rp29.903,98
Rp17.336,97
Rp14.933,64
Reel
Rp13.319,20
Rp11.741,44
Min.: 1
Mult.: 1
: 500
SMD/SMT 100 uF 20 % 35 VDC - 55 C + 125 C 30 mOhms 8.7 mm (0.343 in) Reel, Cut Tape, MouseReel
TAIYO YUDEN Aluminium Organic Polymer Capacitors 25V 100uF 125C ESR=3mOhms AECQ 6.3x7.7mm 581In Stock
Cut Tape
Rp26.234,78
Rp14.585,07
Rp12.970,62
Rp10.952,56
Reel
Rp10.292,11
Rp9.411,50
Min.: 1
Mult.: 1
: 1.000
SMD/SMT 100 uF 20 % 25 VDC - 55 C + 125 C 30 mOhms 7.7 mm (0.303 in) Reel, Cut Tape, MouseReel
TAIYO YUDEN Aluminium Organic Polymer Capacitors 63V 100uF 125C ESR=26mOhms AECQ 10x12.5mm 612In Stock
Cut Tape
Rp47.332,68
Rp33.573,18
Rp27.335,54
Rp21.648,28
Reel
Rp21.464,82
Min.: 1
Mult.: 1
: 400
SMD/SMT 100 uF 20 % 63 VDC - 55 C + 125 C 26 mOhms 12.5 mm (0.492 in) Reel, Cut Tape, MouseReel
TAIYO YUDEN Aluminium Organic Polymer Capacitors 50V 100uF 135C ESR=28mOhms AECQ 10x10mm 876In Stock
Cut Tape
Rp41.828,88
Rp29.537,06
Rp23.849,80
Rp21.648,28
Reel
Rp18.896,38
Rp16.566,44
Min.: 1
Mult.: 1
: 500
SMD/SMT 100 uF 20 % 50 VDC - 55 C + 135 C 28 mOhms 10 mm (0.394 in) Reel, Cut Tape, MouseReel
Murata Electronics Aluminium Organic Polymer Capacitors 7343 100uF 20% 16Vdc 12mOhm 5.743In Stock
15.000On Order
Cut Tape
Rp48.433,44
Rp32.655,88
Rp26.418,24
Rp23.849,80
Reel
Rp16.878,32
Min.: 1
Mult.: 1
: 2.500
SMD/SMT 100 uF 20 % 16 VDC - 40 C + 105 C 12 mOhms 7.3 mm (0.287 in) 4.3 mm (0.169 in) 2.8 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 4V 100uF 20% 1210 ES R=70mOhm 5.323In Stock
Cut Tape
Rp28.252,84
Rp16.529,75
Rp14.456,65
Rp12.090,01
Rp11.282,79
Reel
Rp10.383,84
Min.: 1
Mult.: 1
: 2.000
SMD/SMT 100 uF 20 % 4 VDC - 55 C + 125 C 70 mOhms 3.5 mm 2.8 mm 1.9 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 6.3V 100uF 20% 1210 ESR=70mOhm 17.821In Stock
52.000On Order
Cut Tape
Rp28.986,68
Rp14.988,68
Rp13.759,50
Rp11.686,40
Rp11.044,29
Reel
Rp10.512,26
Min.: 1
Mult.: 1
: 2.000
SMD/SMT 100 uF 20 % 6.3 VDC - 55 C + 105 C 70 mOhms 3.5 mm 2.8 mm 1.9 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 20V 100uF 20% 2917 E SR=55mOhm 5.231In Stock
4.500Expected 27/05/2027
Cut Tape
Rp48.983,82
Rp34.123,56
Rp28.069,38
Rp25.500,94
Reel
Rp22.749,04
Min.: 1
Mult.: 1
: 500
SMD/SMT 100 uF 20 % 20 VDC - 55 C + 105 C 55 mOhms 7.3 mm 4.3 mm 2.9 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 20V 100uF 20% 2917 E SR=55mOhm 2.215In Stock
Cut Tape
Rp34.307,02
Rp27.152,08
Rp23.666,34
Rp21.281,36
Reel
Rp19.997,14
Min.: 1
Mult.: 1
: 2.500
SMD/SMT 100 uF 20 % 20 VDC - 55 C + 105 C 55 mOhms 7.3 mm 4.3 mm 2.9 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 25V 100uF 20% 2917 E SR=70mOhm 1.499In Stock
Cut Tape
Rp99.251,86
Rp70.815,56
Rp67.880,20
Reel
Rp67.146,36
Min.: 1
Mult.: 1
: 500
SMD/SMT 100 uF 20 % 25 VDC - 55 C + 105 C 70 mOhms 7.3 mm 4.3 mm 2.9 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 25V 100uF 20% 2917 E SR=70mOhm Black Resi 842In Stock
Cut Tape
Rp93.564,60
Rp66.962,90
Rp64.211,00
Rp56.322,22
Reel
Rp55.955,30
Min.: 1
Mult.: 1
: 500
SMD/SMT 100 uF 20 % 25 VDC - 55 C + 105 C 70 mOhms 7.3 mm 4.3 mm 3.1 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 25V 100uF 20% 2924 E SR=70mOhm Black Resi 971In Stock
Cut Tape
Rp152.822,18
Rp113.194,82
Rp97.233,80
Rp84.941,98
Reel
Rp84.941,98
Min.: 1
Mult.: 1
: 400
SMD/SMT 100 uF 20 % 25 VDC - 55 C + 125 C 70 mOhms 7.3 mm 6.1 mm 4.1 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 10V 100uF 20% 2917 E SR=45mOhm 1.829In Stock
Cut Tape
Rp46.965,76
Rp32.655,88
Rp27.335,54
Rp24.583,64
Rp21.648,28
Reel
Rp19.446,76
Min.: 1
Mult.: 1
: 1.000
SMD/SMT 100 uF 20 % 10 VDC - 55 C + 105 C 45 mOhms 7.3 mm 4.3 mm 2 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 20V 100uF 20% 2917 E SR=55mOhm 10.913In Stock
Cut Tape
Rp57.056,06
Rp40.544,66
Rp34.307,02
Rp31.004,74
Rp27.335,54
Reel
Rp27.335,54
Min.: 1
Mult.: 1
: 1.000
SMD/SMT 100 uF 20 % 20 VDC - 55 C + 105 C 55 mOhms 7.3 mm 4.3 mm 2 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 25V 100uF 2924 ESR=1 00mOhms 20%
1.139In Stock
Cut Tape
Rp103.104,52
Rp72.283,24
Rp62.376,40
Rp54.671,08
Rp51.735,72
Reel
Rp51.552,26
Min.: 1
Mult.: 1
: 800
SMD/SMT 100 uF 20 % 25 VDC - 55 C + 105 C 100 mOhms 7.3 mm 6.1 mm 2 mm Reel, Cut Tape, MouseReel
Panasonic Industry Tantalum Capacitors - Polymer 10VDC 100uF 20% ESR 50mOhm 3.212In Stock
Cut Tape
Rp43.480,02
Rp29.720,52
Rp24.216,72
Rp22.565,58
Rp18.712,92
Reel
Rp18.529,46
Min.: 1
Mult.: 1
Max.: 3.000
: 3.000
SMD/SMT 100 uF 20 % 10 VDC - 55 C + 105 C 50 mOhms 7.3 mm 4.3 mm 1.9 mm Reel, Cut Tape