100 uF Polymer Capacitors

Types of Polymer Capacitors

Change category view
Results: 1.472
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Termination Style Capacitance Tolerance Voltage Rating DC Minimum Operating Temperature Maximum Operating Temperature ESR Length Width Height Qualification Packaging
Panasonic Industry Aluminium Organic Polymer Capacitors 16volts 100uF ESR 24mohm 15.497In Stock
14.000Expected 01/10/2026
Min.: 1
Mult.: 1
Max.: 1.000
: 1.000

SMD/SMT 100 uF 20 % 16 VDC - 55 C + 105 C 24 mOhms 5.9 mm (0.232 in) Reel, Cut Tape, MouseReel
Panasonic Industry Tantalum Capacitors - Polymer POSCAP 20V 100UF 7.3x4.3x1.9mm 10.848In Stock
24.000On Order
Min.: 1
Mult.: 1
Max.: 3.000
: 3.000

SMD/SMT 100 uF 20 % 20 VDC - 55 C + 105 C 100 mOhms 7.3 mm 4.3 mm 1.9 mm Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 25VDC 100uF 20% 3200mA 24mOhm 2.654In Stock
6.000Expected 03/06/2027
Min.: 1
Mult.: 1
Max.: 1.000
: 1.000

SMD/SMT 100 uF 20 % 25 VDC - 55 C + 105 C 24 mOhms 6.9 mm (0.272 in) Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 25VDC 100uF 20% 1010mA 24mOhm 1.883In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT 100 uF 20 % 25 VDC - 55 C + 125 C 24 mOhms 6.9 mm (0.272 in) Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 6.3volts 100uF ESR 25mohm 4.056In Stock
Min.: 1
Mult.: 1
Max.: 1.500
: 1.500

SMD/SMT 100 uF 20 % 6.3 VDC - 55 C + 105 C 25 mOhms 5.9 mm (0.232 in) Reel, Cut Tape, MouseReel
Panasonic Industry Tantalum Capacitors - Polymer 6.3volts 100uF ESR 35mohm 7.963In Stock
Min.: 1
Mult.: 1
: 2.000

SMD/SMT 100 uF 20 % 6.3 VDC - 55 C + 105 C 35 mOhms 3.5 mm 2.8 mm 1.9 mm Reel, Cut Tape, MouseReel
Panasonic Industry Tantalum Capacitors - Polymer 6.3volts 100uF ESR 25mohm 8.942In Stock
14.000Expected 03/09/2026
Min.: 1
Mult.: 1
Max.: 2.000
: 2.000

SMD/SMT 100 uF 20 % 6.3 VDC - 55 C + 105 C 25 mOhms 3.5 mm 2.8 mm 1.9 mm Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 100uF 6.3volt 27.061In Stock
45.500Expected 11/11/2026
Min.: 1
Mult.: 1
Max.: 3.500
: 3.500

SMD/SMT 100 uF 20 % 6.3 VDC - 55 C + 105 C 15 mOhms 7.3 mm (0.287 in) 4.3 mm (0.169 in) 2 mm Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 50VDC 100uF 20% 28mOhm AEC-Q200 1.565In Stock
Min.: 1
Mult.: 1
: 500

Radial 100 uF 20 % 50 VDC - 55 C + 150 C 28 mOhms 9.5 mm (0.374 in) AEC-Q200 Reel, Cut Tape
Panasonic Industry Aluminium Organic Polymer Capacitors 100uF 25volt AEC-Q200 10.963In Stock
10.800Expected 26/11/2026
Min.: 1
Mult.: 1
: 900

SMD/SMT 100 uF 20 % 25 VDC - 55 C + 105 C 30 mOhms 7.7 mm (0.303 in) AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 100uF 50volt AEC-Q200 5.953In Stock
49.000On Order
Min.: 1
Mult.: 1
: 500

SMD/SMT 100 uF 20 % 50 VDC - 55 C + 105 C 28 mOhms 10.2 mm (0.402 in) AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 100uF 50volt 10X10mm Anti-Vibe AEC-Q200 6.188In Stock
13.490On Order
Min.: 1
Mult.: 1
Max.: 500
: 500

SMD/SMT 100 uF 20 % 50 VDC - 55 C + 105 C 28 mOhms 10.2 mm (0.402 in) AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 35v 100uf 125degC 10 x 10.2mm SMD 21.040In Stock
13.500Expected 18/01/2027
Min.: 1
Mult.: 1
Max.: 900
: 900

SMD/SMT 100 uF 20 % 35 VDC - 55 C + 125 C 60 mOhms 7.7 mm (0.303 in) AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PHGP 100uF 20%Tol 6,3V 4.217In Stock
Min.: 1
Mult.: 1
: 3.500

SMD/SMT 100 uF 20 % 6.3 VDC - 55 C + 105 C 15 mOhms 7.3 mm (0.287 in) 4.3 mm (0.169 in) 1.9 mm Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PSLC 35V 100uF 20% ESR=25mOhms 910In Stock
Min.: 1
Mult.: 1
: 400

SMD/SMT 100 uF 20 % 35 VDC - 55 C + 105 C 25 mOhms 12.4 mm (0.488 in) Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PSLP 10V 100uF 20% ESR=30mOhms 9.445In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT 100 uF 20 % 10 VDC - 55 C + 105 C 30 mOhms 5.5 mm (0.217 in) Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PSHP 20V 100uF 20% ESR=20mOhms 4.000In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 100 uF 20 % 20 VDC - 55 C + 105 C 20 mOhms 8.7 mm (0.343 in) Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 100uF 35V 20% 1.906In Stock
2.000Expected 14/01/2028
Min.: 1
Mult.: 1
: 1.000

SMD/SMT 100 uF 20 % 35 VDC - 55 C + 105 C 70 mOhms 7.3 mm 6 mm 2 mm Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 100uF 6.3 volts 20% B Case 35 Max. ESR 5.820In Stock
Min.: 1
Mult.: 1
: 2.000

SMD/SMT 100 uF 20 % 6.3 VDC - 55 C + 105 C 35 mOhms 3.5 mm 2.8 mm 1.9 mm Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 100uF 6.3 volts 20% B Case 100 Max. ESR 6.921In Stock
Min.: 1
Mult.: 1
: 2.000

SMD/SMT 100 uF 20 % 6.3 VDC - 55 C + 105 C 100 mOhms 3.5 mm 2.8 mm 1.9 mm Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 6.3V 100uF 2917 2KHr ESR=15 mOhms 1.944In Stock
Min.: 1
Mult.: 1
Max.: 1.000
: 500

SMD/SMT 100 uF 20 % 6.3 VDC - 55 C + 125 C 15 mOhms 7.3 mm (0.287 in) 4.3 mm (0.169 in) 2.8 mm Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 6.3V 100uF 2917 2KHr ESR=15 mOhms 7.461In Stock
Min.: 1
Mult.: 1
Max.: 4.000
: 1.000

SMD/SMT 100 uF 20 % 6.3 VDC - 55 C + 125 C 15 mOhms 7.3 mm (0.287 in) 4.3 mm (0.169 in) 2 mm Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 12.5Volt 100uF 2917 ESR=15 mOhms 1.016In Stock
Min.: 1
Mult.: 1
Max.: 1.000
: 500

SMD/SMT 100 uF 20 % 12.5 VDC - 55 C + 125 C 15 mOhms 7.3 mm (0.287 in) 4.3 mm (0.169 in) 4 mm Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 8Vol 100uF 2917 2KHr ESR=10 mOhms 4.131In Stock
Min.: 1
Mult.: 1
Max.: 1.000
: 500

SMD/SMT 100 uF 20 % 8 VDC - 55 C + 125 C 10 mOhms 7.3 mm (0.287 in) 4.3 mm (0.169 in) 4 mm Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 35Vol 100uF RAD 2KHr ESR=31 mOhms 3.305In Stock
5.000On Order
Min.: 1
Mult.: 1

Radial 100 uF 20 % 35 VDC - 55 C + 125 C 31 mOhms 12 mm (0.472 in) Bulk