100 uF Polymer Capacitors

Types of Polymer Capacitors

Change category view
Results: 1.492
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Termination Style Capacitance Tolerance Voltage Rating DC Minimum Operating Temperature Maximum Operating Temperature ESR Length Width Height Qualification Packaging
Vishay / Sprague Tantalum Capacitors - Polymer 100uF 10volts 20% D Case 40 Max.ESR AEC-Q200 1.037In Stock
Cut Tape
Rp36.875,46
Rp24.950,56
Rp20.180,60
Rp18.712,92
Reel
Rp16.071,10
Min.: 1
Mult.: 1
: 500
SMD/SMT 100 uF 20 % 10 VDC - 55 C + 125 C 40 mOhms 7.3 mm 4.3 mm 2.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 100uF 6.3volts 20% V Case 45 Max.ESR 82In Stock
Cut Tape
Rp37.242,38
Rp26.234,78
Rp22.565,58
Rp18.199,23
Rp15.208,83
Reel
Rp15.208,83
Min.: 1
Mult.: 1
: 800
SMD/SMT 100 uF 20 % 6.3 VDC - 55 C + 105 C 45 mOhms 7.3 mm 4.3 mm 1.9 mm Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 100uF 6.3volts 20% Z Case 45 Max.ESR 650In Stock
Cut Tape
Rp36.875,46
Rp24.950,56
Rp20.180,60
Rp18.712,92
Reel
Rp18.712,92
Min.: 1
Mult.: 1
: 800
SMD/SMT 100 uF 20 % 6.3 VDC - 55 C + 105 C 45 mOhms 7.3 mm 4.3 mm 1.8 mm Reel, Cut Tape, MouseReel
Murata Electronics Aluminium Organic Polymer Capacitors 100UF 6.3V ESR=15 6In Stock
45.000Expected 31/05/2027
Cut Tape
Rp31.188,20
Rp15.520,72
Rp12.401,90
Rp10.530,60
Reel
Rp8.787,73
Min.: 1
Mult.: 1
: 3.000
SMD/SMT 100 uF 20 % 6.3 VDC - 55 C + 125 C 15 mOhms 7.3 mm (0.287 in) 4.3 mm (0.169 in) 1.9 mm Reel, Cut Tape, MouseReel
TDK Aluminium Organic Polymer Capacitors 100 uF 63 V 10x12.5 SMD (AEC-Q200) 717In Stock
7.200On Order
Cut Tape
Rp38.343,14
Rp26.785,16
Rp22.932,50
Rp19.997,14
Reel
Rp17.263,59
Min.: 1
Mult.: 1
: 400
SMD/SMT 100 uF 20 % 63 VDC - 40 C + 135 C 22 mOhms 12.5 mm (0.492 in) AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer T51D107M016C0050 243In Stock
Rp47.516,14
Rp32.655,88
Rp26.785,16
Rp24.950,56
Rp21.648,28
Min.: 1
Mult.: 1
SMD/SMT 100 uF 20 % 16 VDC - 55 C + 125 C 50 mOhms 7.3 mm 4.3 mm 2.8 mm AEC-Q200
KEMET Tantalum Capacitors - Polymer 16V 100uF 20% 7343-20 -55 / +125 ESR=50mOhms 889In Stock
Cut Tape
Rp57.239,52
Rp39.994,28
Rp33.022,80
Rp30.821,28
Rp27.152,08
Reel
Rp27.152,08
Min.: 1
Mult.: 1
: 1.000
SMD/SMT 100 uF 20 % 16 VDC - 55 C + 125 C 50 mOhms 7.3 mm 4.3 mm 1.9 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 20V 100uF 20% 100mOhms -55C/+125C 700In Stock
5.000Expected 02/09/2027
Cut Tape
Rp64.577,92
Rp46.231,92
Rp38.343,14
Rp35.591,24
Reel
Rp30.454,36
Min.: 1
Mult.: 1
: 1.000
SMD/SMT 100 uF 20 % 20 VDC - 55 C + 125 C 100 mOhms 7.3 mm 4.3 mm 1.4 mm Reel, Cut Tape, MouseReel
Vishay Tantalum Capacitors - Polymer 100uF 20% B Case 3V 2.000In Stock
Cut Tape
Rp88.978,10
Rp64.027,54
Rp55.588,38
Rp48.983,82
Reel
Rp42.379,26
Min.: 1
Mult.: 1
: 2.000
No
SMD/SMT 100 uF 20 % - 55 C + 125 C 80 mOhms 3.5 mm 2.8 mm 1.9 mm Reel, Cut Tape, MouseReel
Vishay Tantalum Capacitors - Polymer 100uF 20% D Case 16V 959In Stock
Cut Tape
Rp98.151,10
Rp71.365,94
Rp60.541,80
Rp57.239,52
Reel
Rp51.368,80
Min.: 1
Mult.: 1
: 500
No
SMD/SMT 100 uF 20 % - 55 C + 125 C 50 mOhms 7.3 mm 4.3 mm 2.8 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 25V 100uF 2917 20% ESR=60mohms
998In Stock
Cut Tape
Rp185.661,52
Rp138.512,30
Rp120.900,14
Rp113.378,28
Reel
Rp106.590,26
Min.: 1
Mult.: 1
: 500
No
SMD/SMT 100 uF 20 % 25 VDC - 55 C + 105 C 60 mOhms 7.3 mm 4.3 mm 4 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 30V 100uF 20% ESR=35mOhms 995In Stock
Cut Tape
Rp406.914,28
Rp314.633,90
Rp281.427,64
Reel
Rp268.035,06
Rp249.872,52
Min.: 1
Mult.: 1
: 100
No
SMD/SMT 100 uF 20 % 30 VDC - 55 C + 105 C 35 mOhms 7.3 mm 4.3 mm 4 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 25V 100uF 2917 20% ESR=60mOhms 834In Stock
1.200Expected 07/04/2027
Cut Tape
Rp311.698,54
Rp240.332,60
Rp214.097,82
Reel
Rp199.787,94
Min.: 1
Mult.: 1
: 100
No
SMD/SMT 100 uF 20 % 25 VDC - 55 C + 125 C 60 mOhms 7.3 mm 4.3 mm 4 mm Reel, Cut Tape, MouseReel
Eaton Electronics Aluminium Organic Polymer Capacitors Hybrid PolyCAP EHBSA 0810 35V 100uF 2.843In Stock
Cut Tape
Rp20.364,06
Rp12.970,62
Rp9.870,15
Rp8.879,46
Reel
Rp8.200,66
Min.: 1
Mult.: 1
: 500
SMD/SMT 100 uF 20 % 35 VDC - 55 C + 125 C 27 mOhms 9.7 mm Reel, Cut Tape
Eaton Electronics Aluminium Organic Polymer Capacitors Hybrid PolyCAP EHBSA 1010 50V 100uF 415In Stock
Cut Tape
Rp31.371,66
Rp20.914,44
Rp16.548,09
Rp15.263,87
Reel
Rp11.924,90
Min.: 1
Mult.: 1
: 500
SMD/SMT 100 uF 20 % 50 VDC - 55 C + 125 C 23 mOhms 10.2 mm Reel, Cut Tape
Eaton Electronics Aluminium Organic Polymer Capacitors Hybrid PolyCAP EHBSA 1010 63V 100uF 449In Stock
Cut Tape
Rp33.206,26
Rp21.648,28
Rp16.749,90
Rp15.208,83
Reel
Rp13.832,88
Rp12.732,12
Min.: 1
Mult.: 1
: 500
SMD/SMT 100 uF 20 % 63 VDC - 55 C + 125 C 30 mOhms 10.2 mm Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 63VDC 100uF 20% AEC-Q200 667In Stock
Cut Tape
Rp38.526,60
Rp26.601,70
Rp21.097,90
Rp16.438,02
Reel
Rp15.373,95
Min.: 1
Mult.: 1
: 400
SMD/SMT 100 uF 20 % 63 VDC - 55 C + 135 C 17 mOhms 12.5 mm Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 63VDC 100uF 20% Vibe Resistance AEC-Q200 728In Stock
Cut Tape
Rp44.947,70
Rp30.637,82
Rp24.216,72
Rp19.079,84
Reel
Rp17.722,24
Min.: 1
Mult.: 1
: 400
SMD/SMT 100 uF 20 % 63 VDC - 55 C + 135 C 17 mOhms 12.5 mm Reel, Cut Tape
Vishay T52E5107M020C0055
Vishay Tantalum Capacitors - Polymer T52107M020E52T0055 1.022In Stock
Cut Tape
Rp84.941,98
Rp61.092,18
Rp51.552,26
Rp48.433,44
Rp43.480,02
Reel
Rp41.645,42
Min.: 1
Mult.: 1
: 1.200
SMD/SMT 100 uF 20 % 20 VDC - 55 C + 105 C 55 mOhms 7.3 mm 4.3 mm 1.5 mm Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 50VDC 100uF 20% AEC-Q200 Anti-Vibe 8.642In Stock
8.000Expected 30/11/2026
Cut Tape
Rp34.673,94
Rp23.299,42
Rp18.529,46
Rp16.804,94
Reel
Rp13.942,96
Min.: 1
Mult.: 1
: 500
SMD/SMT 100 uF 20 % 50 VDC - 55 C + 135 C 20 mOhms 10 mm (0.394 in) Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 35VDC 100uF 20% AEC-Q200 4.358In Stock
Cut Tape
Rp29.903,98
Rp15.942,67
Rp14.474,99
Reel
Rp12.181,74
Rp11.025,95
Min.: 1
Mult.: 1
: 500
SMD/SMT 100 uF 20 % 35 VDC - 55 C + 135 C 18 mOhms 10 mm (0.394 in) Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 63VDC 100uF 20% Polymer High Voltage Type AEC-Q200 1.458In Stock
Cut Tape
Rp82.557,00
Rp57.056,06
Rp46.048,46
Rp37.242,38
Reel
Rp37.242,38
Min.: 1
Mult.: 1
: 400
SMD/SMT 100 uF 20 % 63 VDC - 55 C + 125 C 12.7 mm (0.5 in) AEC-Q200 Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 20V 100uF 20% AEC-Q200 Polymer Chip Type 1.986In Stock
Cut Tape
Rp39.994,28
Rp27.152,08
Rp22.198,66
Rp20.547,52
Reel
Rp17.006,74
Min.: 1
Mult.: 1
: 1.000
SMD/SMT 100 uF 20 % 20 VDC - 55 C + 150 C 39 mOhms 7 mm Reel, Cut Tape
KYOCERA AVX Aluminium Organic Polymer Capacitors 10V 100uF 2.4A 300uA Life5000Hrs ESR=30mOhms 20% +105C Can 5.236In Stock
Cut Tape
Rp11.374,52
Rp5.283,65
Rp4.714,92
Rp3.705,89
Reel
Rp3.394,01
Rp2.990,40
Min.: 1
Mult.: 1
: 1.000
SMD/SMT 100 uF 20 % 10 VDC - 55 C + 105 C 0.03 Ohms 6 mm 6.6 mm (0.26 in) 6 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 25V 100uF 2.8A 500uA Life5000Hrs ESR=35mOhms 20% +105C Can 3.148In Stock
2.400Expected 09/11/2026
Cut Tape
Rp14.860,26
Rp7.925,47
Rp7.099,90
Rp5.393,72
Reel
Rp5.393,72
Min.: 1
Mult.: 1
: 800
SMD/SMT 100 uF 20 % 25 VDC - 55 C + 105 C 0.035 Ohms 9.3 mm Reel, Cut Tape, MouseReel