120 uF Polymer Capacitors

Types of Polymer Capacitors

Change category view
Results: 324
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Termination Style Capacitance Tolerance Voltage Rating DC Minimum Operating Temperature Maximum Operating Temperature ESR Length Width Height Qualification Packaging
Nichicon Aluminium Organic Polymer Capacitors 50VDC 120uF 20% AEC-Q200 1.470In Stock
Cut Tape
Rp31.372
Rp16.878
Rp15.337
Reel
Rp12.549
Rp11.650
Min.: 1
Mult.: 1
: 500
SMD/SMT 120 uF 20 % 50 VDC - 55 C + 135 C 28 mOhms 10 mm (0.394 in) AEC-Q200 Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 16VDC 120uF 20% 6.3 x 5.8mm AEC-Q200 1.907In Stock
Cut Tape
Rp23.116
Rp12.494
Rp10.310
Rp8.604
Reel
Rp8.017
Rp7.687
Min.: 1
Mult.: 1
: 1.000
SMD/SMT 120 uF 20 % 16 VDC - 55 C + 125 C 50 mOhms 5.8 mm (0.228 in) Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 63VDC 120uF 20% 10 x 12.5mm AEC-Q200 395In Stock
400Expected 29/04/2027
Cut Tape
Rp38.710
Rp26.051
Rp20.914
Rp16.126
Reel
Rp15.062
Min.: 1
Mult.: 1
: 400
SMD/SMT 120 uF 20 % 63 VDC - 55 C + 125 C 20 mOhms 12.5 mm (0.492 in) Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 63VDC 120uF 20% 10 x 12.5mm Anti-Vibe AEC-Q200 730In Stock
Cut Tape
Rp42.563
Rp29.170
Rp23.299
Rp18.199
Reel
Rp17.025
Min.: 1
Mult.: 1
: 400
SMD/SMT 120 uF 20 % 63 VDC - 55 C + 125 C 20 mOhms 12.5 mm (0.492 in) Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 35VDC 120uF 20% AEC-Q200 409In Stock
1.800Expected 10/12/2027
Cut Tape
Rp25.501
Rp13.815
Rp11.319
Rp8.164
Reel
Rp8.164
Min.: 1
Mult.: 1
: 900
SMD/SMT 120 uF 20 % 35 VDC - 55 C + 125 C 35 mOhms 7.7 mm (0.303 in) Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 63VDC 120uF 20% AEC-Q200 299In Stock
Cut Tape
Rp82.740
Rp57.056
Rp46.048
Rp37.426
Reel
Rp37.242
Min.: 1
Mult.: 1
: 400
SMD/SMT 120 uF 63 VDC 24 mOhms 12.7 mm (0.5 in) Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 16VDC 120uF 20% AEC-Q200 1.810In Stock
Cut Tape
Rp30.821
Rp16.200
Rp14.713
Rp12.163
Reel
Rp11.338
Rp10.347
Min.: 1
Mult.: 1
: 1.000
SMD/SMT 120 uF 20 % 16 VDC - 55 C + 125 C 72 mOhms 6 mm AEC-Q200 Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 50VDC 120uF 20% Polymer High Voltage Type AEC-Q200 583In Stock
Cut Tape
Rp68.614
Rp48.067
Rp39.260
Rp36.142
Reel
Rp30.638
Min.: 1
Mult.: 1
: 500
SMD/SMT 120 uF 20 % 50 VDC - 55 C + 125 C 10 mm (0.394 in) AEC-Q200 Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 50VDC 120uF 20% Polymer High Voltage Type AEC-Q200 800In Stock
Cut Tape
Rp69.348
Rp49.351
Rp40.545
Rp30.638
Reel
Rp28.803
Min.: 1
Mult.: 1
: 400
SMD/SMT 120 uF 20 % 50 VDC - 55 C + 125 C 12 mm (0.472 in) AEC-Q200 Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 50V 120uF 20% AEC-Q200 4.311In Stock
Cut Tape
Rp64.211
Rp45.498
Rp36.325
Rp33.573
Reel
Rp28.436
Rp26.235
Min.: 1
Mult.: 1
: 500
SMD/SMT 120 uF 20 % 50 VDC - 55 C + 125 C 25 mOhms 10 mm (0.394 in) AEC-Q200 Reel, Cut Tape, MouseReel
Chemi-Con Aluminium Organic Polymer Capacitors 120UF 10V SMT CAN 2.543In Stock
11.000Expected 15/04/2027
Cut Tape
Rp28.987
Rp18.713
Rp14.347
Rp12.989
Rp12.640
Reel
Rp11.650
Min.: 1
Mult.: 1
: 1.000
SMD/SMT 120 uF 20 % 10 VDC - 55 C + 105 C 25 mOhms 6.6 mm (0.26 in) Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 120uF 20V 20% 105o AEC-Q200 493In Stock
Rp37.976
Rp25.684
Rp20.548
Rp18.713
Reel
Rp15.484
Rp14.016
Min.: 1
Mult.: 1
: 500
Radial 120 uF 20 % 20 VDC - 55 C + 105 C 35 mOhms 10 mm AEC-Q200 Ammo Pack
Chemi-Con APXJ250ARA121MH70G
Chemi-Con Aluminium Organic Polymer Capacitors 757In Stock
Rp93.565
Rp64.945
Rp54.488
Rp49.167
Min.: 1
Mult.: 1
SMD/SMT 120 uF 20 % 25 VDC - 55 C + 105 C 38 mOhms 6.7 mm (0.264 in)
Knowles / Illinois Capacitor Aluminium Organic Polymer Capacitors 120uF 50V 20% tol POLYMER 511In Stock
Rp59.074
Rp41.095
Rp32.839
Rp30.087
Min.: 1
Mult.: 1
Radial 120 uF 20 % 50 VDC - 55 C + 125 C 32 mOhms Bulk
Nichicon Aluminium Organic Polymer Capacitors 120uF 10 Volts 20% AEC-Q200 565In Stock
Cut Tape
Rp28.436
Rp15.209
Rp13.760
Rp11.375
Reel
Rp10.586
Rp9.632
Min.: 1
Mult.: 1
: 1.000
SMD/SMT 120 uF 20 % 10 VDC - 55 C + 105 C 23 mOhms 7 mm (0.276 in) AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 120uF 20 Volts 20% AEC-Q200 458In Stock
Cut Tape
Rp41.462
Rp28.253
Rp22.749
Rp20.731
Reel
Rp17.942
Rp15.686
Min.: 1
Mult.: 1
: 500
SMD/SMT 120 uF 20 % 20 VDC - 55 C + 105 C 35 mOhms 10 mm (0.394 in) AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 120uF 10 Volts 20% AEC-Q200 2.257In Stock
2.000Expected 25/03/2027
Cut Tape
Rp31.372
Rp16.677
Rp15.154
Rp12.530
Reel
Rp11.998
Rp11.375
Min.: 1
Mult.: 1
: 1.000
SMD/SMT 120 uF 20 % 10 VDC - 55 C + 105 C 25 mOhms 6 mm (0.236 in) AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 120uF 16 Volts 20% AEC-Q200 239In Stock
1.000Expected 05/04/2027
Cut Tape
Rp37.059
Rp24.951
Rp19.997
Rp18.163
Reel
Rp14.163
Min.: 1
Mult.: 1
: 1.000
SMD/SMT 120 uF 20 % 16 VDC - 55 C + 105 C 24 mOhms 7 mm (0.276 in) AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 10 volts 120uF AEC-Q200 1.991In Stock
3.000Expected 25/01/2027
Cut Tape
Rp28.253
Rp15.190
Rp12.714
Rp11.301
Reel
Rp10.512
Rp9.558
Min.: 1
Mult.: 1
: 1.000
SMD/SMT 120 uF 20 % 10 VDC - 55 C + 105 C 27 mOhms 6 mm (0.236 in) AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 120uF 25V 20% AEC-Q200 610In Stock
Cut Tape
Rp50.268
Rp34.490
Rp27.886
Rp25.501
Reel
Rp21.281
Rp19.447
Min.: 1
Mult.: 1
: 500
SMD/SMT 120 uF 20 % 25 VDC - 55 C + 105 C 29 mOhms 10 mm (0.394 in) AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 35V 120uF 105C AEC-Q200 74In Stock
3.500On Order
Cut Tape
Rp73.201
Rp49.718
Rp43.113
Rp38.160
Reel
Rp33.940
Rp32.839
Min.: 1
Mult.: 1
: 500
SMD/SMT 120 uF 20 % 35 VDC - 55 C + 105 C 24 mOhms 10 mm (0.394 in) AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 20V 120uF 20% AEC-Q200 185In Stock
Cut Tape
Rp56.506
Rp36.142
Rp31.922
Rp29.354
Reel
Rp24.767
Rp22.566
Min.: 1
Mult.: 1
: 500
SMD/SMT 120 uF 20 % 20 VDC - 55 C + 125 C 35 mOhms 8 mm (0.315 in) 8 mm AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 25V 120uF 20% AEC-Q200 387In Stock
Cut Tape
Rp61.092
Rp43.297
Rp34.674
Rp27.702
Reel
Rp25.868
Min.: 1
Mult.: 1
: 400
SMD/SMT 120 uF 20 % 25 VDC - 55 C + 125 C 29 mOhms 12 mm (0.472 in) AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 6.3V 120uF 105C 847In Stock
Cut Tape
Rp20.731
Rp10.787
Rp9.650
Rp7.889
Reel
Rp7.302
Rp6.586
Min.: 1
Mult.: 1
: 1.000
SMD/SMT 120 uF 20 % 6.3 VDC - 55 C + 105 C 24 mOhms 5.7 mm (0.224 in) Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 10V 120uF 20% Tol. 110In Stock
Cut Tape
Rp22.933
Rp11.796
Rp10.659
Rp8.678
Reel
Rp7.999
Rp7.265
Min.: 1
Mult.: 1
: 1.000
SMD/SMT 120 uF 20 % 10 VDC - 55 C + 105 C 30 mOhms 6.7 mm (0.264 in) Reel, Cut Tape, MouseReel