1200 uF Aluminium Organic Polymer Capacitors

Results: 125
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Length Width Product Life Tolerance ESR Ripple Current Minimum Operating Temperature Maximum Operating Temperature Height Diameter Package Type Series Qualification Packaging
Nichicon Aluminium Organic Polymer Capacitors 4 Volt 1200uF 20% Non-Stocked Lead-Time 25 Weeks
Rp18.896,38
Min.: 1.000
Mult.: 1.000
1200 uF 4 VDC Radial 13 mm (0.512 in) Aluminum Polymer Capacitors 5000 Hours 20 % 8 mOhms 5.5 A - 55 C + 105 C 10 mm Can Bulk
Nichicon Aluminium Organic Polymer Capacitors 1200uF 4V 20% 105o Non-Stocked Lead-Time 25 Weeks
Rp48.800,36
Rp33.573,18
Rp27.702,46
Rp24.767,10
Reel
Rp20.180,60
Rp18.346,00
Min.: 1
Mult.: 1
: 500
1200 uF 4 VDC Radial 13 mm (0.512 in) Aluminum Polymer Capacitors 5000 Hours 20 % 8 mOhms 5.5 A - 55 C + 105 C 10 mm Can Ammo Pack
Nichicon Aluminium Organic Polymer Capacitors Non-Stocked
Reel
Rp6.843,06
Min.: 3.200
Mult.: 3.200
: 3.200
1200 uF 2.5 VDC Radial 8 mm (0.315 in) Aluminum Polymer Capacitors 5000 Hours 20 % 7 mOhms 6.1 A - 55 C + 105 C 8 mm Can Reel
Nichicon Aluminium Organic Polymer Capacitors 2.5 Volt 1200uF 20% Non-Stocked Lead-Time 16 Weeks
Rp7.411,78
Rp7.393,44
Min.: 3.200
Mult.: 3.200
1200 uF 2.5 VDC Radial 8 mm (0.315 in) Aluminum Polymer Capacitors 2000 Hours 20 % 7 mOhms 6.1 A - 55 C + 105 C 8 mm Can Bulk
Nichicon Aluminium Organic Polymer Capacitors 1200uF 2.5 Volts 20% Non-Stocked Lead-Time 16 Weeks
Rp21.648,28
Rp14.676,80
Rp10.677,37
Rp8.842,77
Reel
Rp7.485,17
Min.: 1
Mult.: 1
: 1.000
1200 uF 2.5 VDC Radial 8 mm (0.315 in) Aluminum Polymer Capacitors 2000 Hours 20 % 7 mOhms 6.1 A - 55 C + 105 C 8 mm Can Ammo Pack
Nichicon Aluminium Organic Polymer Capacitors Non-Stocked Lead-Time 16 Weeks
Rp20.180,60
Rp13.649,42
Rp9.943,53
Rp8.237,35
Reel
Rp7.026,52
Rp7.008,17
Min.: 1
Mult.: 1
: 1.000
1200 uF 2.5 VDC Radial 8 mm (0.315 in) Aluminum Polymer Capacitors 2000 Hours 20 % 7 mOhms 6.1 A - 55 C + 105 C 8 mm Can Ammo Pack
Nichicon Aluminium Organic Polymer Capacitors Non-Stocked Lead-Time 16 Weeks
Rp25.500,94
Rp17.300,28
Rp9.301,42
Min.: 1
Mult.: 1
1200 uF 6.3 VDC Radial 9 mm (0.354 in) Aluminum Polymer Capacitors 20 % 10 mOhms 5.7 A - 55 C + 105 C 8 mm Can Bulk
Nichicon Aluminium Organic Polymer Capacitors 6.3volts 1200uF 10Mohms Non-Stocked Lead-Time 16 Weeks
Rp8.916,16
Rp8.457,51
Min.: 3.200
Mult.: 3.200
1200 uF 6.3 VDC Radial 9 mm (0.354 in) Aluminum Polymer Capacitors 2000 Hours 20 % 10 mOhms 5.7 A - 55 C + 105 C 8 mm Can Bulk
Nichicon Aluminium Organic Polymer Capacitors Non-Stocked Lead-Time 16 Weeks
Rp25.500,94
Rp17.300,28
Rp12.603,70
Rp10.438,87
Reel
Rp8.659,31
Min.: 1
Mult.: 1
: 1.000
1200 uF 6.3 VDC Radial 9 mm (0.354 in) Aluminum Polymer Capacitors 2000 Hours 20 % 10 mOhms 5.7 A - 55 C + 105 C 8 mm Can Ammo Pack
Nichicon Aluminium Organic Polymer Capacitors 16V 1200uf 20% Non-Stocked Lead-Time 16 Weeks
Rp17.777,27
Rp17.758,93
Min.: 1.200
Mult.: 1.200
1200 uF 16 VDC Radial 20 mm (0.787 in) Aluminum Polymer Capacitors 2000 Hours 20 % 8 mOhms 7.5 A - 55 C + 105 C 8 mm Can Bulk
Nichicon Aluminium Organic Polymer Capacitors 16V 1200uf 20% Non-Stocked Lead-Time 16 Weeks
Reel
Rp19.079,84
Rp17.703,89
Min.: 1.000
Mult.: 1.000
: 1.000
1200 uF 16 VDC Radial 20 mm (0.787 in) Aluminum Polymer Capacitors 2000 Hours 20 % 8 mOhms 7.5 A - 55 C + 105 C 8 mm Can Ammo Pack
Nichicon Aluminium Organic Polymer Capacitors Non-Stocked Lead-Time 22 Weeks
Rp17.905,70
Rp17.887,35
Min.: 1.200
Mult.: 1.200
1200 uF 16 VDC Radial 20 mm (0.787 in) Aluminum Polymer Capacitors 5000 Hours 20 % 8 mOhms 7.5 A - 55 C + 105 C 8 mm Can Bulk
Nichicon Aluminium Organic Polymer Capacitors 4 Volt 1200uF 20% Non-Stocked Lead-Time 16 Weeks
Rp25.500,94
Rp17.336,97
Rp12.622,05
Rp10.457,22
Rp8.329,08
Min.: 1
Mult.: 1
1200 uF 4 VDC Radial 12.5 mm (0.492 in) Aluminum Polymer Capacitors 2000 Hours 20 % 10 mOhms 5.5 A - 55 C + 105 C 10 mm Can RNS Bulk
Nichicon Aluminium Organic Polymer Capacitors 1200uF 4 Volts 20% Non-Stocked Lead-Time 16 Weeks
Rp25.684,40
Rp17.428,70
Rp12.677,09
Min.: 1
Mult.: 1
1200 uF 4 VDC Radial 12.5 mm (0.492 in) Aluminum Polymer Capacitors 2000 Hours 20 % 10 mOhms 5.5 A - 55 C + 105 C 10 mm Can RNS Bulk
Nichicon Aluminium Organic Polymer Capacitors Non-Stocked Lead-Time 16 Weeks
Reel
Rp7.320,05
Min.: 2.000
Mult.: 2.000
: 2.000
1200 uF 4 VDC Radial 11.5 mm (0.453 in) Aluminum Polymer Capacitors 5000 Hours 20 % 7 mOhms 5.7 A - 55 C + 105 C 8 mm Can RNU Reel
Nichicon Aluminium Organic Polymer Capacitors 4 Volt 1200uF 20% Non-Stocked Lead-Time 16 Weeks
Rp7.246,67
Min.: 2.000
Mult.: 2.000
1200 uF 4 VDC Radial 11.5 mm (0.453 in) Aluminum Polymer Capacitors 2000 Hours 20 % 7 mOhms 5.7 A - 55 C + 105 C 8 mm Can RNU Bulk
Nichicon Aluminium Organic Polymer Capacitors 1200uF 4V 20% Radial Leaded Non-Stocked Lead-Time 16 Weeks
Rp22.565,58
Rp15.318,91
Rp11.154,37
Rp9.246,38
Reel
Rp7.778,70
Min.: 1
Mult.: 1
: 1.000
1200 uF 4 VDC Radial 11.5 mm (0.453 in) Aluminum Polymer Capacitors 2000 Hours 20 % 7 mOhms 5.7 A - 55 C + 105 C 8 mm Can RNU Ammo Pack
Nichicon Aluminium Organic Polymer Capacitors Non-Stocked Lead-Time 16 Weeks
Rp21.097,90
Rp14.254,84
Rp10.383,84
Rp8.604,27
Reel
Rp7.301,71
Min.: 1
Mult.: 1
: 1.000
1200 uF 4 VDC Radial 11.5 mm (0.453 in) Aluminum Polymer Capacitors 2000 Hours 20 % 7 mOhms 5.7 A - 55 C + 105 C 8 mm Can RNU Ammo Pack
Nichicon Aluminium Organic Polymer Capacitors Non-Stocked Lead-Time 16 Weeks
Cut Tape
Rp21.097,90
Rp14.309,88
Rp10.420,53
Rp8.640,97
Reel
Rp7.209,98
Min.: 1
Mult.: 1
: 2.000
1200 uF 6.3 VDC Radial 11.5 mm (0.453 in) Aluminum Polymer Capacitors 5000 Hours 20 % 9 mOhms 6.1 A - 55 C + 105 C 8 mm Can RNU Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors Non-Stocked Lead-Time 16 Weeks
Rp21.097,90
Rp14.254,84
Rp10.365,49
Rp8.604,27
Min.: 1
Mult.: 1
1200 uF 6.3 VDC Radial 11.5 mm (0.453 in) Aluminum Polymer Capacitors 2000 Hours 20 % 9 mOhms 6.1 A - 55 C + 105 C 8 mm Can RNU Bulk
Nichicon Aluminium Organic Polymer Capacitors Non-Stocked Lead-Time 16 Weeks
Rp19.630,22
Rp13.337,54
Rp9.705,03
Rp8.053,89
Reel
Rp6.879,75
Rp6.843,06
Min.: 1
Mult.: 1
: 1.000
1200 uF 6.3 VDC Radial 11.5 mm (0.453 in) Aluminum Polymer Capacitors 2000 Hours 20 % 9 mOhms 6.1 A - 55 C + 105 C 8 mm Can RNU Ammo Pack
Nichicon Aluminium Organic Polymer Capacitors 10 Volt 1200uF 20% Non-Stocked Lead-Time 16 Weeks
Rp25.500,94
Rp17.300,28
Rp12.585,36
Rp10.438,87
Rp8.310,74
Min.: 1
Mult.: 1
1200 uF 10 VDC Radial 12.5 mm (0.492 in) Aluminum Polymer Capacitors 2000 Hours 20 % 9 mOhms 6.2 A - 55 C + 105 C 10 mm Can RNU Bulk
Nichicon Aluminium Organic Polymer Capacitors 1200uF 10V 20% Non-Stocked Lead-Time 16 Weeks
Rp26.418,24
Rp13.465,96
Rp12.181,74
Reel
Rp9.961,88
Rp8.916,16
Min.: 1
Mult.: 1
: 500
1200 uF 10 VDC Radial 12.5 mm (0.492 in) Aluminum Polymer Capacitors 2000 Hours 20 % 9 mOhms 6.2 A - 55 C + 105 C 10 mm Can RNU Ammo Pack
Nichicon Aluminium Organic Polymer Capacitors 4V 1200uF 20% Tol. Non-Stocked Lead-Time 16 Weeks
Cut Tape
Rp26.785,16
Rp24.216,72
Rp22.382,12
Rp13.227,47
Reel
Rp13.227,47
Min.: 1
Mult.: 1
: 400
1200 uF 4 VDC SMD/SMT 12.4 mm (0.488 in) Aluminum Polymer Capacitors 2000 Hours 20 % 12 mOhms 5.5 A - 55 C + 105 C 10 mm Can Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors Non-Stocked Lead-Time 16 Weeks
Cut Tape
Rp72.650,16
Rp52.286,10
Rp45.314,62
Rp32.288,96
Reel
Rp32.105,50
Min.: 1
Mult.: 1
: 400
1200 uF 16 VDC SMD/SMT 12.4 mm (0.488 in) Aluminum Polymer Capacitors 2000 Hours 20 % 12 mOhms 5.4 A - 55 C + 105 C 10 mm Reel, Cut Tape