150 uF 7343 Tantalum Capacitors - Polymer

Results: 387
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Tolerance Case Code - in ESR Leakage Current Height Minimum Operating Temperature Maximum Operating Temperature Case Code - mm Mfr Case Code Series Qualification Packaging
KYOCERA AVX Tantalum Capacitors - Polymer 4V 150uF 20% 2917 ES R=15mOhm Lead-Time 33 Weeks
Min.: 1
Mult.: 1
Max.: 2.000
: 1.000

150 uF 4 VDC SMD/SMT 20 % 2917 15 mOhms 60 uA 2 mm + 105 C 7343 Y Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 4V 150uF 20% 2917 ESR=25mOhm Non-Stocked
Min.: 1.000
Mult.: 1.000
: 1.000

150 uF 4 VDC SMD/SMT 20 % 2917 25 mOhms 60 uA 2 mm - 55 C + 105 C 7343 Y Case TCJ J-CAP Reel
KYOCERA AVX Tantalum Capacitors - Polymer 4V 150uF 20% 2917 ESR=45mOhm Non-Stocked
Min.: 1.000
Mult.: 1.000
: 1.000

150 uF 4 VDC SMD/SMT 20 % 2917 45 mOhms 60 uA 2 mm - 55 C + 105 C 7343 Y Case TCJ J-CAP Reel
KYOCERA AVX Tantalum Capacitors - Polymer 4V 150uF 20% 2917 ES R=15mOhm Non-Stocked Lead-Time 33 Weeks
Min.: 4.000
Mult.: 4.000
: 4.000

150 uF 4 VDC SMD/SMT 20 % 2917 15 mOhms 60 uA 2 mm + 105 C 7343 Y Case TCJ J-CAP Reel
KYOCERA AVX Tantalum Capacitors - Polymer 6.3V 150uF 20% 2917 ESR=15mOhm Non-Stocked Lead-Time 33 Weeks
Min.: 1
Mult.: 1
: 1.000

150 uF 6.3 VDC SMD/SMT 20 % 2917 15 mOhms 94.5 uA 2 mm - 55 C + 105 C 7343 Y Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 6.3V 150uF 20% 2917 ESR=25mOhm Non-Stocked
Min.: 1.000
Mult.: 1.000
: 1.000

150 uF 6.3 VDC SMD/SMT 20 % 2917 25 mOhms 90 uA 2 mm - 55 C + 105 C 7343 Y Case TCJ J-CAP Reel
KYOCERA AVX Tantalum Capacitors - Polymer 6.3V 150uF 20% 2917 ESR=40mOhm Non-Stocked
Min.: 1.000
Mult.: 1.000
: 1.000

150 uF 6.3 VDC SMD/SMT 20 % 2917 40 mOhms 90 uA 2 mm - 55 C + 105 C 7343 Y Case TCJ J-CAP Reel
KYOCERA AVX Tantalum Capacitors - Polymer 10V 150uF 20% 2917 ESR=25mOhm Non-Stocked
Min.: 1.000
Mult.: 1.000
: 1.000

150 uF 10 VDC SMD/SMT 20 % 2917 25 mOhms 150 uA 2 mm - 55 C + 105 C 7343 Y Case TCJ J-CAP Reel
KYOCERA AVX Tantalum Capacitors - Polymer 10V 150uF 20% 2917 E SR=55mOhm Lead-Time 33 Weeks
Min.: 1
Mult.: 1
Max.: 2.000
: 1.000

150 uF 10 VDC SMD/SMT 20 % 2917 55 mOhms 150 uA 2 mm - 55 C + 105 C 7343 Y Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 16V 150uF 20% 2917 ESR=70mOhm Non-Stocked Lead-Time 33 Weeks
Min.: 1.000
Mult.: 1.000
: 1.000

150 uF 16 VDC SMD/SMT 20 % 2917 70 mOhms 240 uA 2 mm - 55 C + 105 C 7343 Y Case TCJ J-CAP Reel
KYOCERA AVX Tantalum Capacitors - Polymer 16V 150uF 20% 2917 ESR=100mOhm Non-Stocked
Min.: 1
Mult.: 1
: 1.000

150 uF 16 VDC SMD/SMT 20 % 2917 100 mOhms 1.5 mm - 55 C + 105 C 7343 X Case TCN Undertab Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 150UF 16V 20% ESR100 7343-15 Non-Stocked Lead-Time 33 Weeks
Min.: 1
Mult.: 1
: 1.000

150 uF 16 VDC SMD/SMT 20 % 2917 100 mOhms 240 uA 1.5 mm - 55 C + 105 C 7343 X Case TCN Reel, Cut Tape, MouseReel
Panasonic Industry Tantalum Capacitors - Polymer 10VDC 150uF 25m POSCAP AEC-Q200 Non-Stocked Lead-Time 55 Weeks
Min.: 1
Mult.: 1
: 2.500

150 uF 10 VDC SMD/SMT 20 % 2917 25 mOhms 150 uA 2.8 mm - 55 C + 105 C 7343 D3L Case TA AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Industry Tantalum Capacitors - Polymer 4VDC 150uF 18m POSCAP Non-Stocked Lead-Time 48 Weeks
Min.: 3.000
Mult.: 3.000
: 3.000

150 uF 4 VDC SMD/SMT 20 % 2917 18 mOhms 60 uA 1.8 mm - 55 C + 125 C 7343 D2E Case TC Reel
Panasonic Industry Tantalum Capacitors - Polymer 6.3VDC 150uF 18m POSCAP Non-Stocked Lead-Time 48 Weeks
Min.: 3.000
Mult.: 3.000
: 3.000

150 uF 6.3 VDC SMD/SMT 20 % 2917 18 mOhms 94.5 uA 1.8 mm - 55 C + 125 C 7343 D2E Case TC Reel
Vishay / Polytech Tantalum Capacitors - Polymer PRELIMINARYT55Z157M010C0040 Non-Stocked
Min.: 1
Mult.: 1
150 uF 10 VDC SMD/SMT 20 % 2917 40 mOhms 1.8 mm - 55 C + 105 C 7343 Z Case T55
Vishay / Polytech Tantalum Capacitors - Polymer PRELIMINARYT55Z157M6R3C0035 Non-Stocked
Min.: 1
Mult.: 1
150 uF 6.3 VDC SMD/SMT 20 % 2917 35 mOhms 1.8 mm - 55 C + 105 C 7343 Z Case T55
Vishay / Sprague Tantalum Capacitors - Polymer Polymer 150uF 10volts 20% D Case 25 Max.ESR AEC-Q200 Non-Stocked Lead-Time 48 Weeks
Min.: 1
Mult.: 1
: 500

150 uF 10 VDC SMD/SMT 20 % 2917 25 mOhms 150 uA 2.8 mm + 125 C 7343 D Case T51 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 150uF 30volts 20% 75mohms maxESR Non-Stocked Lead-Time 40 Weeks
Min.: 400
Mult.: 400
: 400

150 uF 30 VDC SMD/SMT 20 % 2917 75 mOhms 450 uA 4.3 mm - 55 C + 105 C 7343 T54 Reel
Vishay / Sprague Tantalum Capacitors - Polymer 150uF 30volts 20% 150mohms maxESR Non-Stocked Lead-Time 40 Weeks
Min.: 400
Mult.: 400
: 400

150 uF 30 VDC SMD/SMT 20 % 2917 150 mOhms 450 uA 4.3 mm - 55 C + 105 C 7343 T54 Reel
Vishay / Sprague Tantalum Capacitors - Polymer T54157M030EL2TSS050 Non-Stocked Lead-Time 28 Weeks
Min.: 400
Mult.: 400
150 uF 30 VDC SMD/SMT 20 % 2815 50 mOhms 450 uA 4.3 mm - 55 C + 125 C 7343 EL T54
Vishay / Sprague Tantalum Capacitors - Polymer 150uF 20% 10V 25mOhm ESR Non-Stocked Lead-Time 50 Weeks
Min.: 1
Mult.: 1
: 500

150 uF 10 VDC SMD/SMT 20 % 2917 25 mOhms 150 uA 2.8 mm - 55 C + 125 C 7343 D Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 150uF 10volts 20% D Case 40 Max. ESR Non-Stocked Lead-Time 50 Weeks
Min.: 1
Mult.: 1
: 500

150 uF 10 VDC SMD/SMT 20 % 2917 40 mOhms 150 uA 2.8 mm - 55 C + 105 C 7343 D Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 150uF 4volts 20% V Case 15 Max.ESR Non-Stocked Lead-Time 48 Weeks
Min.: 1
Mult.: 1
: 800

150 uF 4 VDC SMD/SMT 20 % 2917 15 mOhms 60 uA 1.9 mm - 55 C + 105 C 7343 V Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 150uF 4volts 20% V Case 25 Max. ESR Non-Stocked Lead-Time 48 Weeks
Min.: 1
Mult.: 1
: 800

150 uF 4 VDC SMD/SMT 20 % 2917 25 mOhms 60 uA 1.9 mm - 55 C + 105 C 7343 V Case T55 Reel, Cut Tape, MouseReel