150 uF Polymer Capacitors

Types of Polymer Capacitors

Change category view
Results: 1.073
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Termination Style Capacitance Tolerance Voltage Rating DC Minimum Operating Temperature Maximum Operating Temperature ESR Length Width Height Qualification Packaging
Nichicon Aluminium Organic Polymer Capacitors 150UF 35V ESR=25 430In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 150 uF 20 % 35 VDC - 55 C + 135 C 25 mOhms 8 mm (0.315 in) Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 150UF 35V ESR=22 550In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 150 uF 20 % 35 VDC - 55 C + 135 C 22 mOhms 10 mm (0.394 in) Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 10volts 150uF AEC-Q200 1.265In Stock
Min.: 1
Mult.: 1
: 900

SMD/SMT 150 uF 20 % 10 VDC - 55 C + 105 C 21 mOhms 8 mm (0.315 in) AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 16volts 150uF AEC-Q200 1.800In Stock
Min.: 1
Mult.: 1
: 900

SMD/SMT 150 uF 20 % 16 VDC - 55 C + 105 C 22 mOhms 8 mm (0.315 in) AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 20V 150uF 20% AEC-Q200 769In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT 150 uF 20 % 20 VDC - 55 C + 125 C 39 mOhms 7 mm (0.276 in) 7 mm AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 150uF 20V 20% AEC-Q200 439In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 150 uF 20 % 20 VDC - 55 C + 105 C 33 mOhms 8 mm (0.315 in) AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 150uF 25 Volts 20% AEC-Q200 655In Stock
Min.: 1
Mult.: 1
: 400

SMD/SMT 150 uF 20 % 25 VDC - 55 C + 105 C 28 mOhms 12 mm (0.472 in) AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 25V 150uF 105C AEC-Q200 445In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 150 uF 20 % 25 VDC - 55 C + 105 C 26 mOhms 8 mm (0.315 in) AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 25V 150uF 105C AEC-Q200 473In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 150 uF 20 % 25 VDC - 55 C + 105 C 23 mOhms 10 mm (0.394 in) AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 150uF 35V 20% AEC-Q200 782In Stock
Min.: 1
Mult.: 1
: 400

SMD/SMT 150 uF 20 % 35 VDC - 55 C + 105 C 28 mOhms 12.7 mm (0.5 in) AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 16V 150uF 20% AEC-Q200 133In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 150 uF 20 % 16 VDC - 55 C + 125 C 28 mOhms 10 mm (0.394 in) AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 20V 150uF 20% AEC-Q200 293In Stock
Min.: 1
Mult.: 1
: 400

SMD/SMT 150 uF 20 % 20 VDC - 55 C + 125 C 28 mOhms 12 mm (0.472 in) 12 mm AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 16V 150uF 105C 670In Stock
2.000Expected 18/09/2026
Min.: 1
Mult.: 1
: 1.000

SMD/SMT 150 uF 20 % 16 VDC - 55 C + 105 C 22 mOhms 6.7 mm (0.264 in) Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 10V 150uF 105C 1.185In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT 150 uF 20 % 10 VDC - 55 C + 105 C 25 mOhms 6.7 mm (0.264 in) Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 150uF 16 Volts 20% 558In Stock
Min.: 1
Mult.: 1
: 500

Radial 150 uF 20 % 16 VDC - 55 C + 105 C 10 mOhms 12.5 mm (0.492 in) Ammo Pack
Nichicon Aluminium Organic Polymer Capacitors 150UF 35V 20% 550In Stock
1.500Expected 18/09/2026
Min.: 1
Mult.: 1
: 500

Radial 150 uF 20 % 35 VDC - 55 C + 105 C 20 mOhms 12.5 mm (0.492 in) Ammo Pack
Nichicon Aluminium Organic Polymer Capacitors 6.3V 150uF 20% Tol. 854In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT 150 uF 20 % 6.3 VDC - 55 C + 105 C 30 mOhms 6.7 mm (0.264 in) Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 150UF 10V 20% 2.215In Stock
Min.: 1
Mult.: 1
: 2.000

Radial 150 uF 20 % 10 VDC - 55 C + 105 C 25 mOhms 5 mm (0.197 in) Ammo Pack
Chemi-Con Aluminium Organic Polymer Capacitors 20volts 150uF 819In Stock
Min.: 1
Mult.: 1

Radial 150 uF 20 % 20 VDC - 55 C + 105 C 20 mOhms 12.5 mm (0.492 in) Bulk
Chemi-Con Aluminium Organic Polymer Capacitors 150uF 10 Volt 394In Stock
2.700Expected 24/03/2027
Min.: 1
Mult.: 1
: 900

SMD/SMT 150 uF 20 % 10 VDC - 55 C + 105 C 21 mOhms 7.7 mm (0.303 in) Reel, Cut Tape, MouseReel
Chemi-Con Aluminium Organic Polymer Capacitors 20V 150uF 20% Tol. 285In Stock
2.700On Order
Min.: 1
Mult.: 1
: 900

SMD/SMT 150 uF 20 % 20 VDC - 55 C + 105 C 25 mOhms 7.7 mm (0.303 in) Reel, Cut Tape, MouseReel
Chemi-Con Aluminium Organic Polymer Capacitors 6.3Volts 150uF 0.2 480In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT 150 uF 20 % 6.3 VDC - 55 C + 105 C 19 mOhms 4.5 mm (0.177 in) Reel, Cut Tape, MouseReel
Chemi-Con Aluminium Organic Polymer Capacitors 150uF 35V 20% 8 x 10 AEC-Q200 91In Stock
500Expected 06/11/2026
Min.: 1
Mult.: 1
: 500

SMD/SMT 150 uF 20 % 35 VDC - 55 C + 125 C 27 mOhms 10 mm (0.394 in) AEC-Q200 Reel, Cut Tape, MouseReel
Chemi-Con Aluminium Organic Polymer Capacitors 13In Stock
400Expected 17/03/2027
Min.: 1
Mult.: 1
: 250
SMD/SMT 150 uF 20 % 63 VDC - 55 C + 135 C 16 mOhms 11 mm (0.433 in) 10.3 mm (0.406 in) 16.5 mm Reel, Cut Tape
Chemi-Con Aluminium Organic Polymer Capacitors 25VDC 150uF Tol 20% 6.3x7.7mm AEC-Q200 32In Stock
900Expected 23/03/2027
Min.: 1
Mult.: 1
: 900

SMD/SMT 150 uF 20 % 25 VDC - 55 C + 125 C 30 mOhms 7.7 mm (0.303 in) Ammo Pack