150 uF Polymer Capacitors

Types of Polymer Capacitors

Change category view
Results: 1.073
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Termination Style Capacitance Tolerance Voltage Rating DC Minimum Operating Temperature Maximum Operating Temperature ESR Length Width Height Qualification Packaging
Chemi-Con Aluminium Organic Polymer Capacitors 6.3V 150uF 8X6.7 704In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT 150 uF 20 % 6.3 VDC - 55 C + 105 C 25 mOhms 6.7 mm (0.264 in) Reel, Cut Tape, MouseReel
Chemi-Con Aluminium Organic Polymer Capacitors 16Volts 150uF 20% 58In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 150 uF 20 % 16 VDC - 55 C + 125 C 35 mOhms 11 mm (0.433 in) Reel, Cut Tape, MouseReel
Chemi-Con Aluminium Organic Polymer Capacitors 150UF 35V ESR=22 18In Stock
Min.: 1
Mult.: 1

SMD/SMT 150 uF 20 % 35 VDC - 55 C + 135 C 22 mOhms 10 mm (0.394 in) AEC-Q200
Chemi-Con Aluminium Organic Polymer Capacitors 50VDC 150uF Tol 20% 10x10mm AEC-Q200 24In Stock
500Expected 21/10/2026
Min.: 1
Mult.: 1
: 500

SMD/SMT 150 uF 20 % 50 VDC - 55 C + 125 C 25 mOhms 10 mm (0.394 in) AEC-Q200 Ammo Pack
KEMET Aluminium Organic Polymer Capacitors 63V 150uF SMD 150C ESR=13mOhms AEC-Q200 Antivibration 1In Stock
3.250Expected 18/01/2027
Min.: 1
Mult.: 1
Max.: 500
: 250

SMD/SMT 150 uF 20 % 63 VDC - 55 C + 150 C 13 mOhms 16.7 mm (0.657 in) AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 20 Volt 150uF 20% AEC-Q200 28In Stock
Min.: 1
Mult.: 1

Radial 150 uF 20 % 20 VDC - 55 C + 105 C 20 mOhms 13 mm (0.512 in) AEC-Q200 Bulk
Chemi-Con APXJ200ARA151MF80G
Chemi-Con Aluminium Organic Polymer Capacitors 850In Stock
Min.: 1
Mult.: 1

SMD/SMT 150 uF 20 % 20 VDC - 55 C + 105 C 18 mOhms 7.7 mm (0.303 in)
KYOCERA AVX Tantalum Capacitors - Polymer 35V 150uF 20% 2924 ESR=100mOhm Black Resin
13.041On Order
Min.: 1
Mult.: 1
Max.: 800
: 400

SMD/SMT 150 uF 20 % 35 VDC - 55 C + 105 C 100 mOhms 7.3 mm 6.2 mm 4.1 mm Reel, Cut Tape, MouseReel
Panasonic Industry Tantalum Capacitors - Polymer 6.3V 150uF 20% 30mOhm 1400mA
27.500On Order
Min.: 1
Mult.: 1
: 2.500

SMD/SMT 150 uF 20 % 6.3 VDC - 55 C + 105 C 30 mOhms 3.5 mm 2.8 mm 1.1 mm Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 50V 150uF 4300mA 20% AEC-Q200
14.538On Order
Min.: 1
Mult.: 1
Max.: 500
: 500

SMD/SMT 150 uF 20 % 50 VDC - 55 C + 135 C 15 mOhms 10.2 mm (0.402 in) Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 35Vol 150uF 20% 125C ESR=30mOhms AECQ2 5In Stock
3.000Expected 09/11/2026
Min.: 1
Mult.: 1
Max.: 1.000
: 500

SMD/SMT 150 uF 20 % 35 VDC - 55 C + 125 C 30 mOhms 9.7 mm (0.382 in) AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 150uF 2312 20% ESR=55mOhms
31.146On Order
Min.: 1
Mult.: 1
Max.: 2.000
: 500

SMD/SMT 150 uF 20 % 10 VDC - 55 C + 105 C 55 mOhms 6 mm 3.2 mm 2.5 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 16V 150uF 2917 20% ESR=40mOhms
8.395On Order
Min.: 1
Mult.: 1
Max.: 2.000
: 500

SMD/SMT 150 uF 20 % 16 VDC - 55 C + 105 C 40 mOhms 7.3 mm 4.3 mm 4 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 25V 150uF 20% 7343-31 -55 /+125C ESR=40mOhms
10.988On Order
Min.: 1
Mult.: 1
Max.: 1.000
: 500

SMD/SMT 150 uF 20 % 25 VDC - 55 C + 125 C 40 mOhms 7.3 mm 4.3 mm 2.8 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 150uF 2917 20% ESR=5mOhms
11.742On Order
Min.: 1
Mult.: 1
Max.: 2.000
: 500

SMD/SMT 150 uF 20 % 10 VDC - 55 C + 125 C 5 mOhms 7.3 mm 4.3 mm 2.8 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 6.3V 150uF 20% 1210 ESR=200mOhm
2.075Expected 11/09/2026
Min.: 1
Mult.: 1
: 2.500

SMD/SMT 150 uF 20 % 6.3 VDC - 55 C + 105 C 200 mOhms 3.5 mm 2.8 mm 1.2 mm Reel, Cut Tape, MouseReel
Panasonic Industry Tantalum Capacitors - Polymer 10volts 150uF ESR 40mohm
1.463Expected 28/09/2026
Min.: 1
Mult.: 1
Max.: 2.500
: 2.500

SMD/SMT 150 uF 20 % 10 VDC - 55 C + 105 C 40 mOhms 7.3 mm 4.3 mm 2.8 mm Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 16volts 150uF ESR 22mohm
5.494Expected 03/06/2027
Min.: 1
Mult.: 1
: 1.000

SMD/SMT 150 uF 20 % 16 VDC - 55 C + 105 C 22 mOhms 6.9 mm (0.272 in) Reel, Cut Tape, MouseReel
Panasonic Industry Tantalum Capacitors - Polymer 16VDC, 150uF, 70mOhm
9.940On Order
Min.: 1
Mult.: 1
: 3.000

SMD/SMT 150 uF 20 % 16 VDC - 55 C + 105 C 70 mOhms 7.3 mm 4.3 mm 1.9 mm Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 20VDC 150uF OSCON Polymer
3.500On Order
Min.: 1
Mult.: 1
: 1.000

SMD/SMT 150 uF 20 % 20 VDC - 55 C + 125 C 25 mOhms 5.9 mm (0.232 in) Reel, Cut Tape, MouseReel
Panasonic Industry Tantalum Capacitors - Polymer 6.3VDC 150uF 25m POSCAP
3.000Expected 26/10/2026
Min.: 1
Mult.: 1
Max.: 3.000
: 3.000

150 uF 6.3 VDC Reel, Cut Tape, MouseReel
Panasonic Industry Tantalum Capacitors - Polymer 6.3volts 150uF ESR 25mohm
3.000Expected 21/09/2026
Min.: 1
Mult.: 1
Max.: 3.000
: 3.000

SMD/SMT 150 uF 20 % 6.3 VDC - 55 C + 105 C 25 mOhms 7.3 mm 4.3 mm 1.8 mm Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 150uF 35volt 8X10mm Anti-Vibe AEC-Q200
4.500Expected 14/12/2026
Min.: 1
Mult.: 1
Max.: 500
: 500

SMD/SMT 150 uF 20 % 35 VDC - 55 C + 125 C 20 mOhms 10.2 mm (0.402 in) AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 35v 150uf 145degC Anti-Vibe AEC-Q200
5.000Expected 09/11/2026
Min.: 1
Mult.: 1
Max.: 500
: 500

SMD/SMT 150 uF 20 % 35 VDC - 55 C + 145 C 27 mOhms 10.2 mm (0.402 in) AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 25v 150uf 125degC 6.3 x 7.7mm SMD
14.771On Order
Min.: 1
Mult.: 1
Max.: 900
: 900

SMD/SMT 150 uF 20 % 25 VDC - 55 C + 125 C 30 mOhms 7.7 mm (0.303 in) AEC-Q200 Reel, Cut Tape, MouseReel