180 uF Polymer Capacitors

Types of Polymer Capacitors

Change category view
Results: 324
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Termination Style Capacitance Tolerance Voltage Rating DC Minimum Operating Temperature Maximum Operating Temperature ESR Length Width Height Qualification Packaging
Chemi-Con Aluminium Organic Polymer Capacitors 6.3Volts 180uF 0.2 Non-Stocked Lead-Time 30 Weeks
Min.: 1
Mult.: 1
: 1.000

SMD/SMT 180 uF 20 % 6.3 VDC - 55 C + 105 C 17 mOhms 5.8 mm (0.228 in) Reel, Cut Tape, MouseReel
Chemi-Con Aluminium Organic Polymer Capacitors Non-Stocked Lead-Time 38 Weeks
Min.: 1.000
Mult.: 1.000
Radial 180 uF 20 % 50 VDC - 55 C + 105 C 19 mOhms 12.5 mm (0.492 in)
Chemi-Con Aluminium Organic Polymer Capacitors Non-Stocked Lead-Time 38 Weeks
Min.: 1
Mult.: 1
SMD/SMT 180 uF 20 % 16 VDC - 55 C + 105 C 27 mOhms 7.2 mm (0.283 in) 6.6 mm (0.26 in) 7.7 mm
Chemi-Con APSG200ELL181MF08S
Chemi-Con Aluminium Organic Polymer Capacitors 20V 180uF 20% Tol. Non-Stocked Lead-Time 26 Weeks
Min.: 2.000
Mult.: 2.000

Radial 180 uF 20 % 20 VDC - 55 C + 105 C 18 mOhms 8 mm (0.315 in) Bulk
Chemi-Con APSG250ELL181MHB5S
Chemi-Con Aluminium Organic Polymer Capacitors 25V 180uF 20% Tol. Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1

Radial 180 uF 20 % 25 VDC - 55 C + 105 C 16 mOhms 11.5 mm (0.453 in) Bulk
Chemi-Con HHXK160ARA181MF61G
Chemi-Con Aluminium Organic Polymer Capacitors Non-Stocked
Min.: 1
Mult.: 1
SMD/SMT 180 uF 16 VDC - 55 C + 125 C 45 mOhms 5.8 mm
Lelon Aluminium Organic Polymer Capacitors 180uF 20 Volts 20% Non-Stocked
Min.: 1.000
Mult.: 1.000

Radial 180 uF 20 % 16 VDC - 55 C + 105 C 16 mOhms 11.5 mm (0.453 in) Bulk
Lelon Aluminium Organic Polymer Capacitors 180uF 16 Volts 20% Non-Stocked
Min.: 500
Mult.: 500
: 500

SMD/SMT 180 uF 20 % 16 VDC - 55 C + 105 C 16 mOhms 8 mm (0.315 in) Reel
Lelon Aluminium Organic Polymer Capacitors 16V 180uF 20% SMD Polymer 8x12 Non-Stocked
Min.: 2.000
Mult.: 400
: 400

SMD/SMT 180 uF 20 % 16 VDC - 55 C + 105 C 16 mOhms 12 mm (0.472 in) Reel
Lelon Aluminium Organic Polymer Capacitors 16V 180uF 20% Rad Polymer 8X11.5 Non-Stocked
Min.: 20.000
Mult.: 500

Radial 180 uF 20 % 16 VDC - 55 C + 105 C 16 mOhms 12 mm (0.472 in) Bulk
Lelon Aluminium Organic Polymer Capacitors 16V 180uF 20% Rad Polymer 8X11.5 Non-Stocked
Min.: 20.000
Mult.: 500

Radial 180 uF 20 % 16 VDC - 55 C + 125 C 18 mOhms 11.5 mm (0.453 in) Bulk
Lelon Aluminium Organic Polymer Capacitors Aluminum Capacitor Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 300

SMD/SMT 180 uF 20 % 16 VDC - 55 C + 105 C 29 mOhms 7.7 mm Reel, Cut Tape, MouseReel
Lelon Aluminium Organic Polymer Capacitors 180uF 20 Volts 20% Non-Stocked
Min.: 1.000
Mult.: 1.000
: 1.000

SMD/SMT 180 uF 20 % 20 VDC - 55 C + 105 C 25 mOhms 6.7 mm Reel
Lelon Aluminium Organic Polymer Capacitors 16V 180uF 20% SMD Polymer 8x12 Non-Stocked
Min.: 2.000
Mult.: 400
: 400

SMD/SMT 180 uF 20 % 16 VDC - 55 C + 125 C 20 mOhms 12 mm (0.472 in) Reel
Lelon ORG181M1DBKF0608
Lelon Aluminium Organic Polymer Capacitors 180uF 20 Volts 20% Non-Stocked
Min.: 1.000
Mult.: 1.000

Radial 180 uF 20 % 20 VDC - 55 C + 105 C Bulk
Lelon ORG181M1EBK-0811
Lelon Aluminium Organic Polymer Capacitors 180uF 25 Volts 20% Non-Stocked
Min.: 1.000
Mult.: 1.000

Radial 180 uF 20 % 25 VDC - 55 C + 105 C Bulk
Lelon ORG181M1EBKF0808
Lelon Aluminium Organic Polymer Capacitors 180uF 25 Volts 20% Non-Stocked
Min.: 1.000
Mult.: 1.000

Radial 180 uF 20 % 25 VDC - 55 C + 105 C Bulk
Lelon ORS181M1CBK-0811
Lelon Aluminium Organic Polymer Capacitors 180uF 16 Volts 20% Non-Stocked
Min.: 1.000
Mult.: 1.000

Radial 180 uF 20 % 16 VDC - 55 C + 105 C Bulk
Lelon OVA181M1CTR-0812
Lelon Aluminium Organic Polymer Capacitors 180uF 16 Volts 20% Non-Stocked
Min.: 1.000
Mult.: 1.000
: 1.000

SMD/SMT 180 uF 20 % 16 VDC - 55 C + 105 C Reel
Lelon OVA181M1CTR-1008
Lelon Aluminium Organic Polymer Capacitors 180uF 16 Volts 20% Non-Stocked
Min.: 500
Mult.: 500
: 500

SMD/SMT 180 uF 20 % 16 VDC - 55 C + 105 C Reel
Lelon OVD181M0GTR-0604
Lelon Aluminium Organic Polymer Capacitors Non-Stocked
Min.: 1.800
Mult.: 1.800

SMD/SMT 180 uF 20 % 4 VDC - 55 C + 105 C Bulk
Lelon OVD181M0JTR-0506
Lelon Aluminium Organic Polymer Capacitors 180uF 6.3 Volts 20% Non-Stocked
Min.: 1.000
Mult.: 1.000
: 1.000

SMD/SMT 180 uF 20 % 6.3 VDC - 55 C + 105 C Reel
Lelon OVE181M0ETR-0506
Lelon Aluminium Organic Polymer Capacitors 180uF 2.5 Volts 20% Non-Stocked
Min.: 1.000
Mult.: 1.000
: 1.000

SMD/SMT 180 uF 20 % 2.5 VDC - 55 C + 105 C Reel
Lelon OVE181M1CTR-0810
Lelon Aluminium Organic Polymer Capacitors 180uF 16 Volts 20% Non-Stocked
Min.: 500
Mult.: 500
: 500

SMD/SMT 180 uF 20 % 16 VDC - 55 C + 105 C Reel