180 uF Polymer Capacitors

Types of Polymer Capacitors

Change category view
Results: 327
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Termination Style Capacitance Tolerance Voltage Rating DC Minimum Operating Temperature Maximum Operating Temperature ESR Length Width Height Qualification Packaging
Chemi-Con Aluminium Organic Polymer Capacitors 16Volts 180uF 20% 693In Stock
Cut Tape
Rp59.807,96
Rp44.397,32
Rp37.058,92
Rp31.738,58
Reel
Rp27.885,92
Rp25.317,48
Min.: 1
Mult.: 1
: 500
SMD/SMT 180 uF 20 % 16 VDC - 55 C + 125 C 35 mOhms 11 mm (0.433 in) Reel, Cut Tape, MouseReel
TDK Aluminium Organic Polymer Capacitors 180 uF 50 V 10x12.5 SMD 2.008In Stock
Cut Tape
Rp43.846,94
Rp28.803,22
Rp22.749,04
Rp19.079,84
Reel
Rp17.098,47
Rp16.016,06
Min.: 1
Mult.: 1
: 400
SMD/SMT 180 uF 20 % 50 VDC - 40 C + 105 C 22 mOhms 12.5 mm (0.492 in) Reel, Cut Tape
KEMET Aluminium Organic Polymer Capacitors 63V 180uF 20% -55C / 150C Hybrid Radial AEC-Q200 2.939In Stock
2.500Expected 22/03/2027
Rp31.922,04
Rp19.446,76
Rp14.273,19
Rp11.979,94
Min.: 1
Mult.: 1
Radial 180 uF 20 % 63 VDC - 55 C + 150 C 13 mOhms 15.5 mm (0.61 in) AEC-Q200 Bulk
TDK Aluminium Organic Polymer Capacitors 180 uF 50 V 10x12.8 SMD High Vibration 1.600In Stock
2.400Expected 12/01/2027
Cut Tape
Rp47.516,14
Rp31.371,66
Rp25.684,40
Rp22.565,58
Reel
Rp19.446,76
Rp19.263,30
Min.: 1
Mult.: 1
: 400
SMD/SMT 180 uF 20 % 50 VDC - 40 C + 105 C 22 mOhms 12.8 mm (0.504 in) Reel, Cut Tape
TDK Aluminium Organic Polymer Capacitors 180 uF 63 V 10x16.5 SMD 723In Stock
Cut Tape
Rp52.653,02
Rp37.425,84
Rp30.637,82
Rp25.500,94
Reel
Rp21.648,28
Min.: 1
Mult.: 1
: 1.250
SMD/SMT 180 uF 20 % 63 VDC - 40 C + 105 C Reel, Cut Tape
TDK Aluminium Organic Polymer Capacitors 180 uF 63 V 10x16.8 SMD High Vibration 659In Stock
Cut Tape
Rp54.120,70
Rp39.260,44
Rp32.105,50
Rp26.601,70
Reel
Rp22.565,58
Min.: 1
Mult.: 1
: 1.250
SMD/SMT 180 uF 20 % 63 VDC - 40 C + 105 C Reel, Cut Tape
KEMET Aluminium Organic Polymer Capacitors 63V 180uF Hybrid Polymer 20% -55 / 125C AEC-Q200 967In Stock
Cut Tape
Rp31.371,66
Rp16.364,63
Rp13.264,16
Reel
Rp13.264,16
Rp11.778,13
Min.: 1
Mult.: 1
: 250
Radial 180 uF 20 % 63 VDC - 55 C + 125 C 15 mOhms 16.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors SMD 50VDC 180uf 125degC/135degC 4000h AEC-Q200 Anti-VDC type AEC-Q200 353In Stock
800Expected 04/02/2027
Cut Tape
Rp64.944,84
Rp46.598,84
Rp40.361,20
Rp31.371,66
Reel
Rp29.537,06
Min.: 1
Mult.: 1
Max.: 400
: 400
SMD/SMT 180 uF 20 % 50 VDC - 55 C + 135 C 12 mOhms 12.8 mm (0.504 in) AEC-Q200 Reel, Cut Tape
Panasonic Industry Aluminium Organic Polymer Capacitors SMD 63VDC 180uf 125degC/135degC 4000h AEC-Q200 Anti-VDC type AEC-Q200 77In Stock
3.000Expected 25/11/2026
Cut Tape
Rp86.593,12
Rp59.991,42
Rp51.919,18
Rp45.865,00
Reel
Rp45.865,00
Min.: 1
Mult.: 1
Max.: 250
: 250
SMD/SMT 180 uF 20 % 63 VDC - 55 C + 135 C 10 mOhms 16.8 mm (0.661 in) AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 35V 180uF SMD 150C ESR=32mOhms AEC-Q200 1.916In Stock
Cut Tape
Rp20.180,60
Rp10.567,30
Rp7.448,48
Reel
Rp6.861,40
Min.: 1
Mult.: 1
: 400
SMD/SMT 180 uF 20 % 35 VDC - 55 C + 150 C 32 mOhms 12.2 mm (0.48 in) AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 16volts 180uF ESR 30mohm 2.983In Stock
8.500On Order
Cut Tape
Rp32.655,88
Rp17.410,35
Rp15.832,60
Reel
Rp12.511,97
Min.: 1
Mult.: 1
Max.: 500
: 500
SMD/SMT 180 uF 20 % 16 VDC - 55 C + 105 C 30 mOhms 7.9 mm (0.311 in) Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 180uf 35volts OS-CON Polymer 3.001In Stock
Cut Tape
Rp43.663,48
Rp30.821,28
Rp24.767,10
Rp18.529,46
Reel
Rp17.355,32
Min.: 1
Mult.: 1
Max.: 400
: 400
SMD/SMT 180 uF 20 % 35 VDC - 55 C + 125 C 20 mOhms 11.9 mm (0.469 in) Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 50VDC 180uF 20% Anti-V Type AEC-Q200 1.209In Stock
4.800On Order
Cut Tape
Rp62.743,32
Rp42.012,34
Rp35.040,86
Rp30.821,28
Reel
Rp27.152,08
Min.: 1
Mult.: 1
Max.: 400
: 400
SMD/SMT 180 uF 20 % 50 VDC - 55 C + 125 C 17 mOhms 12.8 mm (0.504 in) AEC-Q200 Reel, Cut Tape
KEMET Aluminium Organic Polymer Capacitors 25Vol 180uF SMD 2KHr ESR=29 mOhms 16.422In Stock
Cut Tape
Rp12.842,20
Rp6.366,06
Rp5.595,53
Rp4.513,12
Reel
Rp4.127,85
Rp3.815,97
Min.: 1
Mult.: 1
: 1.000
SMD/SMT 180 uF 20 % 25 VDC - 55 C + 125 C 29 mOhms 6.7 mm Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 25Vol 180uF 20% 125C ESR=45 mOhms AECQ2 7.950In Stock
Cut Tape
Rp15.043,72
Rp7.815,40
Rp6.861,40
Rp5.283,65
Reel
Rp4.678,23
Min.: 1
Mult.: 1
: 800
SMD/SMT 180 uF 20 % 25 VDC - 55 C + 125 C 45 mOhms 9.7 mm (0.382 in) AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 16volts 180uF ESR 16mohm 990In Stock
Cut Tape
Rp29.170,14
Rp15.850,94
Rp14.401,61
Rp11.869,86
Reel
Rp10.567,30
Min.: 1
Mult.: 1
Max.: 1.000
: 1.000
Radial 180 uF 20 % 16 VDC - 55 C + 105 C 16 mOhms 12 mm (0.472 in) Reel, Cut Tape
Panasonic Industry Aluminium Organic Polymer Capacitors 35V 180uF 20mOhms SMD 8x12mm 231In Stock
Rp39.994,28
Rp28.069,38
Rp22.015,20
Rp18.529,46
Min.: 1
Mult.: 1
Max.: 200
Radial 180 uF 20 % 35 VDC - 55 C + 125 C 20 mOhms 12 mm (0.472 in) Bulk
Eaton Electronics Aluminium Organic Polymer Capacitors Hybrid PolyCAP EHBSA 0608 25V 180uF 848In Stock
Cut Tape
Rp19.630,22
Rp12.456,93
Rp9.466,54
Rp8.512,54
Rp7.209,98
Reel
Rp6.714,64
Min.: 1
Mult.: 1
: 900
SMD/SMT 180 uF 20 % 25 VDC - 55 C + 125 C 30 mOhms 7.5 mm Reel, Cut Tape
Eaton Electronics Aluminium Organic Polymer Capacitors Hybrid PolyCAP EHBSA 0810 35V 180uF 500In Stock
Cut Tape
Rp23.115,96
Rp14.750,18
Rp11.282,79
Rp10.182,03
Reel
Rp9.356,46
Rp8.310,74
Min.: 1
Mult.: 1
: 500
SMD/SMT 180 uF 20 % 35 VDC - 55 C + 125 C 27 mOhms 9.7 mm Reel, Cut Tape
Eaton Electronics Aluminium Organic Polymer Capacitors Hybrid PolyCAP EHBSA 1012 50V 180uF 450In Stock
Cut Tape
Rp36.875,46
Rp26.051,32
Rp21.097,90
Rp16.529,75
Reel
Rp14.823,57
Min.: 1
Mult.: 1
: 450
SMD/SMT 180 uF 20 % 50 VDC - 55 C + 125 C 17 mOhms 12.3 mm Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 50V 180uF 20% AEC-Q200 26.522In Stock
Cut Tape
Rp77.420,12
Rp54.304,16
Rp44.030,40
Rp35.591,24
Reel
Rp33.389,72
Min.: 1
Mult.: 1
: 400
SMD/SMT 180 uF 20 % 50 VDC - 55 C + 125 C 19 mOhms 12.7 mm (0.5 in) AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 180uf 16volts 3.3A OS-CON Polymer 252In Stock
6.000On Order
Cut Tape
Rp34.857,40
Rp22.382,12
Rp16.438,02
Rp13.759,50
Reel
Rp12.842,20
Min.: 1
Mult.: 1
Max.: 1.000
: 1.000
SMD/SMT 180 uF 20 % 16 VDC - 55 C + 125 C 22 mOhms 5.9 mm (0.232 in) Reel, Cut Tape
Panasonic Industry Aluminium Organic Polymer Capacitors 16volts 180uF ESR 20mohm 162In Stock
4.000On Order
Cut Tape
Rp40.911,58
Rp26.968,62
Rp22.198,66
Rp19.446,76
Reel
Rp19.446,76
Min.: 1
Mult.: 1
Max.: 400
: 400
SMD/SMT 180 uF 20 % 16 VDC - 55 C + 105 C 20 mOhms 11.9 mm (0.469 in) Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 16volts 180uF 28mohm 10x8mm OSCON 506In Stock
Cut Tape
Rp42.929,64
Rp29.353,60
Rp23.482,88
Rp21.464,82
Reel
Rp17.135,16
Min.: 1
Mult.: 1
Max.: 500
: 500
SMD/SMT 180 uF 20 % 16 VDC - 55 C + 105 C 29 mOhms 7.9 mm (0.311 in) Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 16volts 180uF ESR 11mohm 286In Stock
16.500On Order
Cut Tape
Rp28.252,84
Rp19.630,22
Rp14.456,65
Reel
Rp12.090,01
Min.: 1
Mult.: 1
Max.: 500
: 500
SMD/SMT 180 uF 20 % 16 VDC - 55 C + 105 C 11 mOhms 9.9 mm (0.39 in) Reel, Cut Tape, MouseReel