180 uF Polymer Capacitors

Types of Polymer Capacitors

Change category view
Results: 317
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Termination Style Capacitance Tolerance Voltage Rating DC Minimum Operating Temperature Maximum Operating Temperature ESR Length Width Height Qualification Packaging
Panasonic Industry Aluminium Organic Polymer Capacitors 20volts 180uF ESR 25mohm 2.230In Stock
Min.: 1
Mult.: 1
Max.: 1.000
: 1.000

SMD/SMT 180 uF 20 % 20 VDC - 55 C + 105 C 25 mOhms 6.9 mm (0.272 in) Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 20VDC 180uF 20% 3200mA 25mOhm 288In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT 180 uF 20 % 20 VDC - 55 C + 105 C 25 mOhms 6.9 mm (0.272 in) Reel, Cut Tape
Panasonic Industry Aluminium Organic Polymer Capacitors 180uf 25volts 4.65A OS-CON Polymer 35In Stock
Min.: 1
Mult.: 1
: 400

SMD/SMT 180 uF 20 % 25 VDC - 55 C + 125 C 16 mOhms 11.9 mm (0.469 in) Reel, Cut Tape
Panasonic Industry Aluminium Organic Polymer Capacitors 25volts 180uF ESR 16mohm 193In Stock
15.200On Order
Min.: 1
Mult.: 1
Max.: 400
: 400

SMD/SMT 180 uF 20 % 25 VDC - 55 C + 105 C 16 mOhms 11.9 mm (0.469 in) Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 25VDC 180uF 20% 4650mA 16mOhm 239In Stock
400Expected 19/08/2027
Min.: 1
Mult.: 1
: 400

SMD/SMT 180 uF 20 % 25 VDC - 55 C + 105 C 16 mOhms 11.9 mm (0.469 in) Reel, Cut Tape
Panasonic Industry Aluminium Organic Polymer Capacitors 25VDC 180uF 20% 1470mA 16mOhm 43In Stock
1.200On Order
Min.: 1
Mult.: 1
: 400

SMD/SMT 180 uF 20 % 25 VDC - 55 C + 125 C 16 mOhms 11.9 mm (0.469 in) Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 180uF 4volt 2.001In Stock
Min.: 1
Mult.: 1
Max.: 3.500
: 3.500

SMD/SMT 180 uF 20 % 4 VDC - 55 C + 105 C 12 mOhms 7.3 mm (0.287 in) 4.3 mm (0.169 in) 1.9 mm Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 180uF 6.3volt 915In Stock
Min.: 1
Mult.: 1
Max.: 3.500
: 3.500

SMD/SMT 180 uF 20 % 6.3 VDC - 55 C + 105 C 15 mOhms 7.3 mm (0.287 in) 4.3 mm (0.169 in) 1.9 mm Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 6.3Vdc 180uF 844In Stock
7.000Expected 18/01/2027
Min.: 1
Mult.: 1
: 3.500

SMD/SMT 180 uF 20 % 6.3 VDC - 55 C + 105 C 9 mOhms 7.3 mm (0.287 in) 4.3 mm (0.169 in) 1.1 mm Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 50VDC 180uF 20% L/S=5mm AEC-Q200 675In Stock
1.000Expected 07/06/2027
Min.: 1
Mult.: 1
Max.: 500
: 500

Radial 180 uF 20 % 50 VDC - 55 C + 125 C 17 mOhms 11.7 mm (0.461 in) AEC-Q200 Ammo Pack
Panasonic Industry Aluminium Organic Polymer Capacitors 35v 180uf 125degC 8x 10.2mm SMD 36In Stock
500Expected 05/11/2026
Min.: 1
Mult.: 1
: 500

SMD/SMT 180 uF 20 % 35 VDC - 55 C + 125 C 27 mOhms 10.2 mm (0.402 in) AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 35v 180uf AEC-Q200 8 x 10.2mm 49In Stock
2.000On Order
Min.: 1
Mult.: 1
: 500

SMD/SMT 180 uF 20 % 35 VDC - 55 C + 125 C 27 mOhms 10.2 mm (0.402 in) AEC-Q200 Reel, Cut Tape
Panasonic Industry Aluminium Organic Polymer Capacitors 25VDC 180uF 20% SMD AEC-Q200 45In Stock
3.600Expected 27/08/2026
Min.: 1
Mult.: 1
: 900

SMD/SMT 180 uF 20 % 25 VDC - 55 C + 125 C 30 mOhms 7.7 mm (0.303 in) AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 25VDC 180uF 20% Anti-V AEC-Q200 309In Stock
1.800Expected 19/10/2026
Min.: 1
Mult.: 1
: 900

SMD/SMT 180 uF 20 % 25 VDC - 55 C + 125 C 30 mOhms 8 mm (0.315 in) AEC-Q200 Reel, Cut Tape
Panasonic Industry Aluminium Organic Polymer Capacitors 50VDC 180uF 20% Anti-V Type AEC-Q200 39In Stock
4.400On Order
Min.: 1
Mult.: 1
: 400

SMD/SMT 180 uF 20 % 50 VDC - 55 C + 125 C 17 mOhms 12.8 mm (0.504 in) AEC-Q200 Reel, Cut Tape
Panasonic Industry Aluminium Organic Polymer Capacitors 63VDC 180uF 20% AEC-Q200 108In Stock
5.000On Order
Min.: 1
Mult.: 1
: 250

SMD/SMT 180 uF 20 % 63 VDC - 55 C + 125 C 15 mOhms 16.5 mm (0.65 in) AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 63VDC 180uF 20% Anti-V Type AEC-Q200 6In Stock
1.750On Order
Min.: 1
Mult.: 1
Max.: 250
: 250

SMD/SMT 180 uF 20 % 63 VDC - 55 C + 125 C 15 mOhms 16.8 mm (0.661 in) AEC-Q200 Reel, Cut Tape
Panasonic Industry Aluminium Organic Polymer Capacitors SMD 63VDC 180uf 125degC/135degC 4000h AEC-Q200 Anti-VDC type AEC-Q200 38In Stock
3.250On Order
Min.: 1
Mult.: 1
: 250

SMD/SMT 180 uF 20 % 63 VDC - 55 C + 135 C 10 mOhms 16.8 mm (0.661 in) AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PT5H 16V 180uF 20% ESR=9mOhms 1.691In Stock
Min.: 1
Mult.: 1
: 1.500

Radial 180 uF 20 % 16 VDC - 55 C + 105 C 9 mOhms 11 mm (0.433 in) Ammo Pack
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PSLC 16V 180uF 20% ESR=10mOhms 562In Stock
800Expected 04/09/2026
Min.: 1
Mult.: 1
: 400

SMD/SMT 180 uF 20 % 16 VDC - 55 C + 105 C 10 mOhms 11.7 mm (0.461 in) Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PSLP 6.3V 180uF 20% ESR=20mOhms 1.012In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT 180 uF 20 % 6.3 VDC - 55 C + 105 C 20 mOhms 5.8 mm (0.228 in) Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PSHP 16V 180uF 20% ESR=20mOhms 170In Stock
Min.: 1
Mult.: 1
: 700

SMD/SMT 180 uF 20 % 16 VDC - 55 C + 105 C 20 mOhms 7.7 mm (0.303 in) Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 6.3V 180uF 2917 2KHr ESR=10 mOhms 340In Stock
1.500Expected 28/01/2027
Min.: 1
Mult.: 1
: 500

SMD/SMT 180 uF 20 % 6.3 VDC - 55 C + 125 C 10 mOhms 7.3 mm (0.287 in) 4.3 mm (0.169 in) 4 mm Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 6.3V 180uF 2917 2KHr ESR=15 mOhms 26In Stock
500Expected 10/02/2027
Min.: 1
Mult.: 1
: 500

SMD/SMT 180 uF 20 % 6.3 VDC - 55 C + 125 C 15 mOhms 7.3 mm (0.287 in) 4.3 mm (0.169 in) 4 mm Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 50Vol 180uF RAD 2KHr ESR=22 mOhms 32In Stock
12.500On Order
Min.: 1
Mult.: 1

Radial 180 uF 20 % 50 VDC - 55 C + 105 C 22 mOhms 14 mm (0.551 in) Bulk