180 uF Polymer Capacitors

Types of Polymer Capacitors

Change category view
Results: 314
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Termination Style Capacitance Tolerance Voltage Rating DC Minimum Operating Temperature Maximum Operating Temperature ESR Length Width Height Qualification Packaging
KEMET Aluminium Organic Polymer Capacitors 63Vol 180uF RAD 2KHr ESR=20 mOhms 225In Stock
5.000On Order
Min.: 1
Mult.: 1
Max.: 1.000

Radial 180 uF 20 % 63 VDC - 55 C + 105 C 20 mOhms 16 mm (0.63 in) Bulk
KEMET Aluminium Organic Polymer Capacitors 16Vol 180uF RAD 5KHr ESR=14 mOhms 4.014In Stock
Min.: 1
Mult.: 1

Radial 180 uF 20 % 16 VDC - 55 C + 105 C 14 mOhms 8 mm (0.315 in) Bulk
KEMET Aluminium Organic Polymer Capacitors 35Vol 180uF RAD 2KHr ESR=24 mOhms 3.675In Stock
5.000Expected 18/01/2027
Min.: 1
Mult.: 1
: 500

Radial 180 uF 20 % 35 VDC - 55 C + 125 C 24 mOhms 11.5 mm (0.453 in) Reel, Cut Tape
KEMET Aluminium Organic Polymer Capacitors 6.3Vo 180uF SMD 2KHr ESR=20 mOhms 1.873In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT 180 uF 20 % 6.3 VDC - 55 C + 105 C 20 mOhms 5.7 mm (0.224 in) Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 10Vol 180uF SMD 2KHr ESR=20 mOhms 236In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 180 uF 20 % 10 VDC - 55 C + 105 C 20 mOhms 9.7 mm (0.382 in) Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 25Vol 180uF SMD 2KHr ESR=50 mOhms 248In Stock
Min.: 1
Mult.: 1
: 400

SMD/SMT 180 uF 20 % 25 VDC - 55 C + 105 C 50 mOhms 12.6 mm (0.496 in) Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 25Vol 180uF SMD 2KHr ESR=29 mOhms AECQ200 5.148In Stock
Min.: 1
Mult.: 1
Max.: 4.000
: 1.000

SMD/SMT 180 uF 20 % 25 VDC - 55 C + 125 C 29 mOhms 6.7 mm AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 35Vol 180uF SMD 2KHr ESR=24 mOhms 3.857In Stock
Min.: 1
Mult.: 1
: 400

SMD/SMT 180 uF 20 % 35 VDC - 55 C + 125 C 24 mOhms 12.2 mm Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 35Vol 180uF SMD 2KHr ESR=24mOhms AECQ200 2.770In Stock
Min.: 1
Mult.: 1
: 400

SMD/SMT 180 uF 20 % 35 VDC - 55 C + 125 C 24 mOhms 12.2 mm AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 35Vol 180uF SMD 2KHr ESR=25 mOhms AECQ200 2.275In Stock
Min.: 1
Mult.: 1
Max.: 1.000
: 500

SMD/SMT 180 uF 20 % 35 VDC - 55 C + 135 C 25 mOhms 10.2 mm (0.402 in) AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 63V 180uF 150C ESR=13mOhms Anti-vibration AEC-Q200 22In Stock
3.500On Order
Min.: 1
Mult.: 1
Max.: 1.000
: 250

SMD/SMT 180 uF 20 % 63 VDC - 55 C + 150 C 13 mOhms 16.5 mm (0.65 in) AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 16volts 180uF ESR 20mohm 43In Stock
Min.: 1
Mult.: 1
Max.: 200

Radial 180 uF 20 % 16 VDC - 55 C + 105 C 20 mOhms 12 mm (0.472 in) Bulk
Panasonic Industry Aluminium Organic Polymer Capacitors 16volts 180uF ESR 10mohm 112In Stock
Min.: 1
Mult.: 1

Radial 180 uF 20 % 16 VDC - 55 C + 105 C 10 mOhms 9 mm (0.354 in) Bulk
Panasonic Industry Aluminium Organic Polymer Capacitors 16volts 180uF ESR 22mohm 18In Stock
2.000Expected 24/06/2027
Min.: 1
Mult.: 1

Radial 180 uF 20 % 16 VDC - 55 C + 105 C 22 mOhms 6 mm (0.236 in) Bulk
Panasonic Industry Aluminium Organic Polymer Capacitors 16volts 180uF ESR 22mohm 7In Stock
1.500Expected 25/01/2027
Min.: 1
Mult.: 1
: 1.500

Radial 180 uF 20 % 16 VDC - 55 C + 105 C 22 mOhms 6 mm (0.236 in) Reel, Cut Tape
Panasonic Industry Aluminium Organic Polymer Capacitors 20volts 180uF ESR 25mohm 42In Stock
Min.: 1
Mult.: 1
Max.: 200

Radial 180 uF 20 % 20 VDC - 55 C + 105 C 25 mOhms 7 mm (0.276 in) Bulk
Panasonic Industry Aluminium Organic Polymer Capacitors 20volts 180uF ESR 25mohm 40In Stock
Min.: 1
Mult.: 1
: 1.000

Radial 180 uF 20 % 20 VDC - 55 C + 105 C 25 mOhms 7 mm (0.276 in) Reel, Cut Tape
Rubycon Aluminium Organic Polymer Capacitors 50VDC 180uF 20% AEC-Q200 897In Stock
Min.: 1
Mult.: 1

SMD/SMT 180 uF 20 % 50 VDC - 40 C + 125 C 18 mOhms 12.5 mm (0.492 in) AEC-Q200
Nichicon Aluminium Organic Polymer Capacitors 16VDC 180uF 20% 6.3 x 7.7mm AEC-Q200 2.713In Stock
Min.: 1
Mult.: 1
: 900

SMD/SMT 180 uF 20 % 16 VDC - 55 C + 125 C 30 mOhms 7.7 mm (0.303 in) Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 16VDC 180uF 20% 6.3 x 7.7mm AEC-Q200 1.797In Stock
Min.: 1
Mult.: 1
: 900

SMD/SMT 180 uF 20 % 16 VDC - 55 C + 125 C 30 mOhms 7.7 mm (0.303 in) Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 50VDC 180uF 20% 10 x 12.5mm Anti-Vibe AEC-Q200 790In Stock
Min.: 1
Mult.: 1
: 400

SMD/SMT 180 uF 20 % 50 VDC - 55 C + 125 C 18 mOhms 12.5 mm (0.492 in) Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 35VDC 180uF 20% AEC-Q200 650In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 180 uF 20 % 35 VDC - 55 C + 125 C 27 mOhms 10 mm (0.394 in) AEC-Q200 Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 35VDC 180uF 20% Vibration Resistance AEC-Q200 350In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 180 uF 20 % 35 VDC - 55 C + 125 C 27 mOhms 10 mm (0.394 in) Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 16VDC 180uF 20% 6.3 x 5.8mm AEC-Q200 885In Stock
1.000Expected 01/02/2027
Min.: 1
Mult.: 1
: 1.000

SMD/SMT 180 uF 20 % 16 VDC - 55 C + 125 C 50 mOhms 5.8 mm (0.228 in) Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 25VDC 180uF 20% AEC-Q200 412In Stock
900Expected 25/02/2027
Min.: 1
Mult.: 1
: 900

SMD/SMT 180 uF 20 % 25 VDC - 55 C + 125 C 30 mOhms 7.7 mm (0.303 in) Reel, Cut Tape, MouseReel