180 uF Polymer Capacitors

Types of Polymer Capacitors

Change category view
Results: 324
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Termination Style Capacitance Tolerance Voltage Rating DC Minimum Operating Temperature Maximum Operating Temperature ESR Length Width Height Qualification Packaging
TDK Aluminium Organic Polymer Capacitors 120 uF 63 V 10x12.5 SMD (AEC-Q200)
1.500Expected 27/10/2026
Min.: 1
Mult.: 1
: 250

SMD/SMT 180 uF 20 % 63 VDC - 55 C + 145 C 15 mOhms 16.8 mm Reel, Cut Tape
Panasonic Industry Aluminium Organic Polymer Capacitors 63VDC 180uF 20% L/S=5mm AEC-Q200
1.500Expected 10/06/2027
Min.: 1
Mult.: 1
: 500

Radial 180 uF 20 % 63 VDC - 55 C + 125 C 15 mOhms 15.7 mm (0.618 in) AEC-Q200 Ammo Pack
Panasonic Industry Aluminium Organic Polymer Capacitors SMD 50VDC 180uf 125degC/135degC 4000h AEC-Q200 Anti-VDC type AEC-Q200 551In Stock
800Expected 28/01/2027
Min.: 1
Mult.: 1
: 400

SMD/SMT 180 uF 20 % 50 VDC - 55 C + 135 C 12 mOhms 12.8 mm (0.504 in) AEC-Q200 Reel, Cut Tape
KEMET Aluminium Organic Polymer Capacitors 25Vol 180uF 20% 125C ESR=45 mOhms AECQ2
7.950Expected 08/09/2026
Min.: 1
Mult.: 1
: 800

SMD/SMT 180 uF 20 % 25 VDC - 55 C + 125 C 45 mOhms 9.7 mm (0.382 in) AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 63V 180uF 20% -55C / 150C Hybrid Radial AEC-Q200
4.750Expected 22/09/2026
Min.: 1
Mult.: 1
Max.: 500

Radial 180 uF 20 % 63 VDC - 55 C + 150 C 13 mOhms 15.5 mm (0.61 in) AEC-Q200 Bulk
KYOCERA AVX Aluminium Organic Polymer Capacitors 16V 180uF 0607 20% Life=15K Hours ESR=24mOhms
1.000Expected 04/02/2027
Min.: 1
Mult.: 1
: 1.000

SMD/SMT 180 uF 20 % 16 VDC - 55 C + 105 C 24 mOhms 7 mm Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PTG5 6.3V 180uF 20% ESR=21mOhms
794Expected 06/11/2026
Min.: 1
Mult.: 1
: 800

Radial 180 uF 20 % 6.3 VDC - 55 C + 105 C 21 mOhms 8 mm Ammo Pack
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PTG5 25V 180uF 20% ESR=20mOhms
596Expected 02/02/2027
Min.: 1
Mult.: 1
: 600

Radial 180 uF 20 % 25 VDC - 55 C + 105 C 20 mOhms 12.5 mm Ammo Pack
Knowles / Illinois Capacitor Aluminium Organic Polymer Capacitors 180uF 63V 20% POLYMER/IC
1.800On Order
Min.: 1
Mult.: 1

Radial 180 uF 20 % 63 VDC - 55 C + 125 C 28 mOhms 12 mm (0.472 in) Bulk
Nichicon Aluminium Organic Polymer Capacitors 35V 180uF 105C AEC-Q200
800Expected 04/01/2027
Min.: 1
Mult.: 1
: 400

SMD/SMT 180 uF 20 % 35 VDC - 55 C + 105 C 22 mOhms 12.7 mm (0.5 in) AEC-Q200 Reel, Cut Tape, MouseReel
Chemi-Con Aluminium Organic Polymer Capacitors 16Volts 180uF 6X6
9.727On Order
Min.: 1
Mult.: 1
: 1.000

SMD/SMT 180 uF 20 % 16 VDC - 55 C + 105 C 22 mOhms 5.8 mm (0.228 in) Reel, Cut Tape, MouseReel
Chemi-Con APXN100ARA181MF61G
Chemi-Con Aluminium Organic Polymer Capacitors 5In Stock
Min.: 1
Mult.: 1

SMD/SMT 180 uF 20 % 10 VDC - 55 C + 105 C 30 mOhms 5.8 mm (0.228 in) AEC-Q200
Nichicon Aluminium Organic Polymer Capacitors 50VDC 180uF 20% 10 x 12.5mm AEC-Q200
2.000Expected 24/12/2026
Min.: 1
Mult.: 1
: 400

SMD/SMT 180 uF 20 % 50 VDC - 55 C + 125 C 18 mOhms 12.5 mm (0.492 in) Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 16volts 180uF AEC-Q200
720Expected 04/01/2027
Min.: 1
Mult.: 1
: 500

SMD/SMT 180 uF 20 % 16 VDC - 55 C + 105 C 25 mOhms 8 mm (0.315 in) AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 180uF 16 Volts 20%
2.000Expected 19/10/2026
Min.: 1
Mult.: 1
: 1.000

SMD/SMT 180 uF 20 % 16 VDC - 55 C + 105 C 22 mOhms 5.7 mm (0.224 in) Reel, Cut Tape
Chemi-Con Aluminium Organic Polymer Capacitors 180uF 16 Volt 1.000Stock Available
Min.: 1.000
Mult.: 1.000

Radial 180 uF 20 % 16 VDC - 55 C + 105 C 16 mOhms 11.5 mm (0.453 in) Bulk
Vishay / BC Components Aluminium Organic Polymer Capacitors 180uF 2.5V 20% Non-Stocked Lead-Time 8 Weeks
Min.: 10.000
Mult.: 1.000
: 1.000

SMD/SMT 180 uF 20 % 2.5 VDC - 55 C + 105 C 19 mOhms Reel
TDK Aluminium Organic Polymer Capacitors Hybrid Polymer SMD 180uF 50V Non-Stocked Lead-Time 10 Weeks
Min.: 2.400
Mult.: 2.400
: 400

SMD/SMT 180 uF 20 % 50 VDC - 55 C + 125 C 0.022 Ohms 12.5 mm Reel
TDK Aluminium Organic Polymer Capacitors Hybrid Polymer SMD 180uF 50V Non-Stocked Lead-Time 10 Weeks
Min.: 2.400
Mult.: 2.400
: 400

SMD/SMT 180 uF 20 % 50 VDC - 55 C + 125 C 0.022 Ohms 12.8 mm Reel
TDK Aluminium Organic Polymer Capacitors Hybrid Polymer SMD 180uF 63V Non-Stocked Lead-Time 10 Weeks
Min.: 1.500
Mult.: 1.500
: 250

SMD/SMT 180 uF 20 % 63 VDC - 55 C + 125 C 0.015 Ohms 16.5 mm Reel
TDK Aluminium Organic Polymer Capacitors Hybrid Polymer SMD 180uF 63V Non-Stocked Lead-Time 10 Weeks
Min.: 1.500
Mult.: 1.500
: 250

SMD/SMT 180 uF 20 % 63 VDC - 55 C + 125 C 0.015 Ohms 16.8 mm Reel
TDK Aluminium Organic Polymer Capacitors Hybrid Polymer SMD 180uF 50V Non-Stocked Lead-Time 10 Weeks
Min.: 2.400
Mult.: 2.400
: 400

SMD/SMT 180 uF 20 % 50 VDC - 55 C + 150 C 0.017 Ohms 12.5 mm Reel
TDK Aluminium Organic Polymer Capacitors Hybrid Polymer SMD 180uF 50V Non-Stocked Lead-Time 10 Weeks
Min.: 2.400
Mult.: 2.400
: 400

SMD/SMT 180 uF 20 % 50 VDC - 55 C + 150 C 0.017 Ohms 12.8 mm Reel
TDK Aluminium Organic Polymer Capacitors Hybrid Polymer SMD 180uF 63V Non-Stocked Lead-Time 10 Weeks
Min.: 1.500
Mult.: 1.500
: 250

SMD/SMT 180 uF 20 % 63 VDC - 55 C + 150 C 0.013 Ohms 16.5 mm Reel
TDK Aluminium Organic Polymer Capacitors Hybrid Polymer SMD 180uF 63V Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
: 250

SMD/SMT 180 uF 20 % 63 VDC - 55 C + 150 C 0.013 Ohms 16.8 mm Reel, Cut Tape