22 uF 2917 Tantalum Capacitors - Polymer

Results: 250
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Tolerance Case Code - in ESR Leakage Current Height Minimum Operating Temperature Maximum Operating Temperature Case Code - mm Mfr Case Code Series Qualification Packaging
KEMET Tantalum Capacitors - Polymer 63V 22uF 2917 20% ESR=75mOhms Non-Stocked
Reel
Rp213.363,98
Rp200.888,70
Rp185.478,06
Min.: 90
Mult.: 90
: 90
22 uF 63 VDC SMD/SMT 20 % 2917 75 mOhms 138.6 uA 4 mm - 55 C + 125 C 7343 X Case T543 HRA Reel
KEMET Tantalum Capacitors - Polymer 63V 22uF 2917 20% ESR=75mOhms Non-Stocked
Reel
Rp232.443,82
Rp218.867,78
Rp202.172,92
Rp187.679,58
Min.: 82
Mult.: 82
: 82
22 uF 63 VDC SMD/SMT 20 % 2917 75 mOhms 138.6 uA 4 mm - 55 C + 125 C 7343 X Case T543 HRA Reel
KEMET Tantalum Capacitors - Polymer 35V 22uF 2917 20% ESR=65mOhms AEC-Q200 Non-Stocked Lead-Time 26 Weeks
Reel
Rp21.097,90
Min.: 2.500
Mult.: 2.500
: 2.500
22 uF 35 VDC SMD/SMT 20 % 2917 65 mOhms 77 uA 2.8 mm - 55 C + 125 C 7343 D Case T598 AEC-Q200 Reel
KYOCERA AVX Tantalum Capacitors - Polymer HIGH RELIABILITY POL YMER S
Non-Stocked Lead-Time 33 Weeks
Cut Tape
Rp141.264,20
Min.: 1.500
Mult.: 1
22 uF 20 VDC SMD/SMT 20 % 2917 70 mOhms 44 uA 2.9 mm - 55 C + 125 C 7343 D Case TCB Reel
KYOCERA AVX Tantalum Capacitors - Polymer 20V 22uF ESR=70Ohms cross to TCQD226M020R0070E AEC-Q200 Non-Stocked Lead-Time 23 Weeks
Reel
Rp19.263,30
Rp17.667,20
Rp16.346,29
Min.: 500
Mult.: 500
: 500
22 uF 20 VDC SMD/SMT 20 % 2917 70 mOhms 44 uA 2.9 mm - 55 C + 125 C 7343 D Case TCB Reel
KYOCERA AVX Tantalum Capacitors - Polymer 25V 22uF ESR=100Ohms cross to TCQD226M025R0100E AEC-Q200 Non-Stocked Lead-Time 23 Weeks
Reel
Rp24.216,72
Rp22.565,58
Rp20.730,98
Rp19.446,76
Min.: 500
Mult.: 500
: 500
22 uF 25 VDC SMD/SMT 20 % 2917 100 mOhms 55 uA 2.9 mm - 55 C + 125 C 7343 D Case TCB Reel
KYOCERA AVX Tantalum Capacitors - Polymer 35V 22uF ESR=100Ohms cross to TCQD226M035R0100E AEC-Q200 Non-Stocked Lead-Time 23 Weeks
Reel
Rp24.400,18
Rp22.749,04
Rp21.097,90
Rp19.630,22
Min.: 500
Mult.: 500
: 500
22 uF 35 VDC SMD/SMT 20 % 2917 100 mOhms 77 uA 2.9 mm - 55 C + 125 C 7343 D Case TCB Reel
Vishay / Sprague Tantalum Capacitors - Polymer 22uF 20% 50V ESR 100mohms Non-Stocked Lead-Time 40 Weeks
Cut Tape
Rp368.938,06
Rp292.618,70
Rp261.980,88
Rp250.239,44
Reel
Rp250.239,44
Min.: 1
Mult.: 1
: 200
No
22 uF 50 VDC SMD/SMT 20 % 2917 100 mOhms 110 uA 4.3 mm - 55 C + 125 C 7343 EE Case T54 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 22uF 50volts 20% 100 maxESR Non-Stocked Lead-Time 50 Weeks
Reel
Rp167.682,44
Min.: 400
Mult.: 400
: 400
No
22 uF 50 VDC SMD/SMT 20 % 2917 100 mOhms 110 uA 4.3 mm - 55 C + 105 C 7343 EE Case T59 Reel
Vishay / Sprague Tantalum Capacitors - Polymer 22uF 63volts 20% 100 maxESR Non-Stocked Lead-Time 50 Weeks
Reel
Rp271.520,80
Min.: 400
Mult.: 400
: 400
No
22 uF 63 VDC SMD/SMT 20 % 2917 100 mOhms 138.6 uA 4.3 mm - 55 C + 105 C 7343 EE Case T59 Reel
KEMET Tantalum Capacitors - Polymer 20V 22uF 20% ESR=90mOhms Non-Stocked Lead-Time 26 Weeks
Reel
Rp34.490,48
Min.: 1.000
Mult.: 1.000
: 1.000
No
22 uF 20 VDC SMD/SMT 20 % 2917 90 mOhms 44 uA 1.8 mm - 55 C + 105 C 7343 V Case T520 Reel
KEMET Tantalum Capacitors - Polymer 25V 22uF 2917 20% ESR=60mohms
Non-Stocked Lead-Time 26 Weeks
Reel
Rp57.789,90
Min.: 1.000
Mult.: 1.000
: 1.000
No
22 uF 25 VDC SMD/SMT 20 % 2917 60 mOhms 55 uA 1.8 mm - 55 C + 105 C 7343 V Case T521 Reel
KEMET Tantalum Capacitors - Polymer 50V 22uF 2917 20% ESR=50mOhms Non-Stocked Lead-Time 26 Weeks
Reel
Rp90.078,86
Min.: 500
Mult.: 500
: 500
No
22 uF 50 VDC SMD/SMT 20 % 2917 50 mOhms 110 uA 4 mm - 55 C + 125 C 7343 X Case T521 Reel
KEMET Tantalum Capacitors - Polymer 50V 22uF 2917 20% ESR=75mOhms Non-Stocked Lead-Time 26 Weeks
Cut Tape
Rp182.542,70
Rp136.310,78
Rp120.166,30
Rp107.507,56
Reel
Rp97.600,72
Min.: 1
Mult.: 1
: 500
No
22 uF 50 VDC SMD/SMT 20 % 2917 75 mOhms 110 uA 4 mm - 55 C + 125 C 7343 X Case T521 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 20V 22uF 2917 10% ESR=100mOhms Non-Stocked
Reel
Rp205.658,66
Rp194.651,06
Rp189.881,10
Min.: 100
Mult.: 100
: 100
No
22 uF 20 VDC SMD/SMT 10 % 2917 100 mOhms 44 uA - 55 C + 125 C 7343 D Case T540 HRA Reel
KEMET Tantalum Capacitors - Polymer 20V 22uF 2917 10% ESR=100mOhms Non-Stocked
Reel
Rp230.242,30
Rp220.702,38
Rp216.299,34
Min.: 100
Mult.: 100
: 100
No
22 uF 20 VDC SMD/SMT 10 % 2917 100 mOhms 44 uA - 55 C + 125 C 7343 D Case T540 HRA Reel
KEMET Tantalum Capacitors - Polymer 20V 22uF 2917 10% ESR=100mOhms Non-Stocked
Reel
Rp257.761,30
Rp248.404,84
Min.: 100
Mult.: 100
: 100
No
22 uF 20 VDC SMD/SMT 10 % 2917 100 mOhms 44 uA - 55 C + 125 C 7343 D Case T540 HRA Reel
KEMET Tantalum Capacitors - Polymer 20V 22uF 2917 10% ESR=100mOhms Non-Stocked
Reel
Rp214.464,74
Rp199.054,10
Rp193.550,30
Min.: 100
Mult.: 100
: 100
No
22 uF 20 VDC SMD/SMT 10 % 2917 100 mOhms 44 uA - 55 C + 125 C 7343 D Case T540 HRA Reel
KEMET Tantalum Capacitors - Polymer 20V 22uF 2917 10% ESR=100mOhms Non-Stocked
Reel
Rp238.314,54
Rp226.206,18
Min.: 100
Mult.: 100
: 100
No
22 uF 20 VDC SMD/SMT 10 % 2917 100 mOhms 44 uA - 55 C + 125 C 7343 D Case T540 HRA Reel
KEMET Tantalum Capacitors - Polymer 20V 22uF 2917 10% ESR=100mOhms Non-Stocked
Reel
Rp265.650,08
Rp254.459,02
Min.: 100
Mult.: 100
: 100
No
22 uF 20 VDC SMD/SMT 10 % 2917 100 mOhms 44 uA - 55 C + 125 C 7343 D Case T540 HRA Reel
KEMET Tantalum Capacitors - Polymer 20V 22uF 2917 10% ESR=100mOhms Non-Stocked
Reel
Rp223.087,36
Rp210.979,00
Rp205.291,74
Min.: 100
Mult.: 100
: 100
No
22 uF 20 VDC SMD/SMT 10 % 2917 100 mOhms 44 uA - 55 C + 125 C 7343 D Case T540 HRA Reel
KEMET Tantalum Capacitors - Polymer 20V 22uF 2917 10% ESR=100mOhms Non-Stocked
Reel
Rp246.019,86
Rp236.846,86
Min.: 100
Mult.: 100
: 100
No
22 uF 20 VDC SMD/SMT 10 % 2917 100 mOhms 44 uA - 55 C + 125 C 7343 D Case T540 HRA Reel
KEMET Tantalum Capacitors - Polymer 20V 22uF 2917 10% ESR=100mOhms Non-Stocked
Reel
Rp273.355,40
Rp264.365,86
Min.: 100
Mult.: 100
: 100
No
22 uF 20 VDC SMD/SMT 10 % 2917 100 mOhms 44 uA - 55 C + 125 C 7343 D Case T540 HRA Reel
KEMET Tantalum Capacitors - Polymer 20V 22uF 2917 10% ESR=100mOhms Non-Stocked
Reel
Rp226.940,02
Rp214.831,66
Rp209.878,24
Min.: 100
Mult.: 100
: 100
No
22 uF 20 VDC SMD/SMT 10 % 2917 100 mOhms 44 uA - 55 C + 125 C 7343 D Case T540 HRA Reel
KEMET Tantalum Capacitors - Polymer 20V 22uF 2917 10% ESR=100mOhms Non-Stocked
Reel
Rp254.642,48
Rp243.084,50
Min.: 100
Mult.: 100
: 100
No
22 uF 20 VDC SMD/SMT 10 % 2917 100 mOhms 44 uA - 55 C + 125 C 7343 D Case T540 HRA Reel