22 uF Polymer Capacitors

Types of Polymer Capacitors

Change category view
Results: 760
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Termination Style Capacitance Tolerance Voltage Rating DC Minimum Operating Temperature Maximum Operating Temperature ESR Length Width Height Qualification Packaging
KYOCERA AVX Tantalum Capacitors - Polymer 10V 22uF 20% 1210 ES R=70mOhm
5.097On Order
Min.: 1
Mult.: 1
Max.: 5.000
: 2.500

SMD/SMT 22 uF 20 % 10 VDC - 55 C + 105 C 70 mOhms 3.5 mm 2.8 mm 1.2 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 10V 22uF 20% 1210 ES R=150mOhm
5.000Expected 22/04/2027
Min.: 1
Mult.: 1
: 2.500

SMD/SMT 22 uF 20 % 10 VDC - 55 C + 105 C 150 mOhms 3.5 mm 2.8 mm 1.2 mm Reel, Cut Tape, MouseReel
Vishay / BC Components Aluminium Organic Polymer Capacitors 22uF 35V 20% 105C 10000H 5.0x5.0x5.8
14.401Expected 19/10/2026
Min.: 1
Mult.: 1
: 15.000

SMD/SMT 22 uF 20 % 35 VDC - 55 C + 105 C 100 mOhms 6.1 mm (0.24 in) Reel, Cut Tape
Panasonic Industry Aluminium Organic Polymer Capacitors 35volts 22uF 50mohm 8x12mm OSCON
7.448Expected 10/09/2026
Min.: 1
Mult.: 1
: 400

SMD/SMT 22 uF 20 % 35 VDC - 55 C + 125 C 50 mOhms 11.9 mm (0.469 in) Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 22uf 35volts OS-CON Polymer
5.971Expected 03/06/2027
Min.: 1
Mult.: 1
Max.: 1.500
: 1.500

SMD/SMT 22 uF 20 % 35 VDC - 55 C + 125 C 35 mOhms 5.9 mm (0.232 in) Reel, Cut Tape
Panasonic Industry Aluminium Organic Polymer Capacitors 22uF 35volt AEC-Q200
27.000On Order
Min.: 1
Mult.: 1
Max.: 1.000
: 1.000

SMD/SMT 22 uF 20 % 35 VDC - 55 C + 125 C 100 mOhms 5.8 mm (0.228 in) AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 22uF 20% 63V ESR 100mohms
200Expected 21/12/2026
Min.: 1
Mult.: 1
: 200

SMD/SMT 22 uF 20 % 63 VDC - 55 C + 125 C 100 mOhms 7.3 mm 4.3 mm 4.3 mm Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 22uF 63V ESR-100mOhm Size EE
732On Order
Min.: 1
Mult.: 1
: 400

22 uF 63 VDC Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 22uF 35volts 20% D Case 120 Max.ESR
3.500Expected 12/04/2027
Min.: 1
Mult.: 1
: 500

SMD/SMT 22 uF 20 % 35 VDC - 55 C + 105 C 120 mOhms 7.3 mm 4.3 mm 2.8 mm Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 22uF 10 volts 20% T Case 70 Max. ESR
7.662On Order
Min.: 1
Mult.: 1
: 3.000

SMD/SMT 22 uF 20 % 10 VDC - 55 C + 105 C 70 mOhms 3.5 mm 2.8 mm 1.2 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 6.3V 22uF ESR=0.3mOhms 13.9uA 0603 20%
12.000Expected 01/04/2027
Min.: 1
Mult.: 1
: 3.000

22 uF 20 % 6.3 VDC 0.3 mOhms Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 10 VDC 22 uF 0805 20 % ESR=200 mOhms
18.444On Order
Min.: 1
Mult.: 1
: 3.000

SMD/SMT 22 uF 20 % 10 VDC - 55 C + 105 C 200 mOhms 2 mm 1.25 mm 0.9 mm Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 10Vol 22uF 2917 2KHr ESR=28 mOhms
1.992Expected 17/11/2026
Min.: 1
Mult.: 1
: 1.000

SMD/SMT 22 uF 20 % 10 VDC - 55 C + 125 C 28 mOhms 7.3 mm (0.287 in) 4.3 mm (0.169 in) 2 mm Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 63Volt 22uF RAD 2KHr ESR=54 mOhms
16.000On Order
Min.: 1
Mult.: 1

Radial 22 uF 20 % 63 VDC - 55 C + 125 C 54 mOhms 8 mm (0.315 in) Bulk
KEMET Aluminium Organic Polymer Capacitors 35Volt 22uF SMD 2KHr ESR=50 mOhms
21.000On Order
Min.: 1
Mult.: 1
Max.: 4.000
: 1.000

SMD/SMT 22 uF 20 % 35 VDC - 55 C + 105 C 50 mOhms 5.7 mm (0.224 in) Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 80Volt 22uF SMD 2KHr ESR=45 mOhms
12.000Expected 18/01/2027
Min.: 1
Mult.: 1
: 500

SMD/SMT 22 uF 20 % 80 VDC - 55 C + 105 C 45 mOhms 9.7 mm (0.382 in) Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 25V 22uF 2917 20% ESR=45mOhms
5.000On Order
Min.: 1
Mult.: 1
: 1.000

SMD/SMT 22 uF 20 % 25 VDC - 55 C + 105 C 45 mOhms 7.3 mm 4.3 mm 1.8 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 22uF 20% 25VDC SMD Polymer 100 mOhms
24.000On Order
Min.: 1
Mult.: 1
Max.: 12.000
: 3.000

SMD/SMT 22 uF 20 % 25 VDC - 55 C + 105 C 25 mOhms 3.5 mm 2.8 mm 1.1 mm Reel, Cut Tape, MouseReel
Panasonic Industry Tantalum Capacitors - Polymer 25volts 22uF ESR 60mohm
11.967Expected 21/12/2026
Min.: 1
Mult.: 1
: 3.000

SMD/SMT 22 uF 20 % 25 VDC - 55 C + 105 C 60 mOhms 7.3 mm 4.3 mm 1.9 mm Reel, Cut Tape, MouseReel
Lelon Aluminium Organic Polymer Capacitors 22uF 16 Volts 20% 1.087In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT 22 uF 20 % 16 VDC - 55 C + 105 C 7.7 mm (0.303 in) Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 6V 22uF ESR=70Ohms cross to TCQB226M006R0070E AEC-Q200
4.000Expected 04/02/2027
Min.: 1
Mult.: 1
: 2.000

SMD/SMT 22 uF 20 % 6.3 VDC - 55 C + 125 C 70 mOhms 3.5 mm 2.8 mm 1.9 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 80V 22uF 0812 20% Life=15K Hours ESR=40mOhms
400Expected 04/02/2027
Min.: 1
Mult.: 1
: 400

SMD/SMT 22 uF 20 % 80 VDC - 55 C + 105 C 40 mOhms 12 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 100V 22uF 0812 20% Life=15K Hours ESR=45mOhms
400Expected 04/02/2027
Min.: 1
Mult.: 1
: 400

SMD/SMT 22 uF 20 % 100 VDC - 55 C + 105 C 45 mOhms 12 mm Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 20VDC,22uF,45mohm,6.3mmx6mm,T&R
1.000Expected 12/08/2027
Min.: 1
Mult.: 1
: 1.000

SMD/SMT 22 uF 20 % 20 VDC - 55 C + 125 C 60 mOhms 5.9 mm (0.232 in) Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 16Vol 22uF 2917 2KHr ESR=30 mOhms
1.000Expected 01/04/2027
Min.: 1
Mult.: 1
: 500

SMD/SMT 22 uF 20 % 16 VDC - 55 C + 125 C 30 mOhms 7.3 mm (0.287 in) 4.3 mm (0.169 in) 2.8 mm Reel, Cut Tape, MouseReel