22 uF Polymer Capacitors

Types of Polymer Capacitors

Change category view
Results: 763
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Termination Style Capacitance Tolerance Voltage Rating DC Minimum Operating Temperature Maximum Operating Temperature ESR Length Width Height Qualification Packaging
KEMET Aluminium Organic Polymer Capacitors 100Vol 22uF SMD 2KHr ESR=38 mOhms 3.727In Stock
Cut Tape
Rp70.632,10
Rp49.901,12
Rp40.728,12
Rp32.655,88
Reel
Rp30.821,28
Min.: 1
Mult.: 1
: 400
SMD/SMT 22 uF 20 % 100 VDC - 55 C + 105 C 38 mOhms 12.6 mm (0.496 in) Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 50Volt 22uF SMD 2KHr ESR=48 mOhms 18.791In Stock
18.000Expected 14/05/2027
Cut Tape
Rp10.273,76
Rp4.733,27
Rp4.219,58
Rp3.302,28
Reel
Rp3.173,86
Rp2.806,94
Min.: 1
Mult.: 1
: 1.000
SMD/SMT 22 uF 20 % 50 VDC - 55 C + 125 C 48 mOhms 5.7 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 22uF 1206 20% ESR=80mOhms 4.011In Stock
Cut Tape
Rp40.177,74
Rp27.335,54
Rp22.198,66
Rp20.547,52
Reel
Rp16.254,56
Min.: 1
Mult.: 1
: 2.000
SMD/SMT 22 uF 20 % 10 VDC - 55 C + 105 C 80 mOhms 3.2 mm 1.6 mm 1.6 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 22uF 1206 20% ESR=80mOhms
25.060In Stock
57.700On Order
Cut Tape
Rp17.795,62
Rp8.861,12
Rp8.072,24
Rp6.732,98
Rp6.329,37
Reel
Rp5.980,80
Min.: 1
Mult.: 1
: 2.000
SMD/SMT 22 uF 20 % 10 VDC - 55 C + 105 C 80 mOhms 3.2 mm 1.6 mm 1.6 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 20V 22uF 2917 20% ESR=40mOhms
4.247In Stock
2.000Expected 31/03/2027
Cut Tape
Rp81.089,32
Rp57.973,36
Rp48.616,90
Rp45.865,00
Rp41.095,04
Reel
Rp39.260,44
Min.: 1
Mult.: 1
: 1.000
SMD/SMT 22 uF 20 % 20 VDC - 55 C + 105 C 40 mOhms 7.3 mm 4.3 mm 1.8 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 25V 22uF 2917 20% ESR=40mOhms 2.070In Stock
Cut Tape
Rp52.836,48
Rp36.692,00
Rp30.087,44
Rp28.069,38
Rp24.767,10
Reel
Rp23.482,88
Min.: 1
Mult.: 1
: 1.000
SMD/SMT 22 uF 20 % 25 VDC - 55 C + 105 C 40 mOhms 7.3 mm 4.3 mm 1.8 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 50V 22uF 20% ESR=50mOhms 953In Stock
5.500On Order
Cut Tape
Rp93.931,52
Rp65.862,14
Rp56.689,14
Rp51.735,72
Reel
Rp48.249,98
Min.: 1
Mult.: 1
: 500
SMD/SMT 22 uF 20 % 50 VDC - 55 C + 125 C 50 mOhms 7.3 mm 4.3 mm 4 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 22uF 1311 20% ESR=80mOhms
4.360In Stock
Cut Tape
Rp24.950,56
Rp12.768,82
Rp11.704,75
Rp9.906,84
Rp9.356,46
Reel
Rp8.640,97
Min.: 1
Mult.: 1
: 2.000
SMD/SMT 22 uF 20 % 10 VDC - 55 C + 125 C 80 mOhms 3.5 mm 2.8 mm 1.9 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 22uF 1206 20% ESR=200mohms 4.191In Stock
Cut Tape
Rp21.464,82
Rp10.879,18
Rp9.961,88
Rp8.384,12
Rp7.907,13
Reel
Rp7.650,28
Min.: 1
Mult.: 1
: 3.000
SMD/SMT 22 uF 20 % 10 VDC - 55 C + 105 C 200 mOhms 3.2 mm 1.6 mm 0.9 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6V 22uF 1805 20% ESR=150mOhms 4.680In Stock
Cut Tape
Rp27.335,54
Rp14.254,84
Rp13.099,04
Rp11.172,71
Rp10.585,64
Reel
Rp9.851,80
Min.: 1
Mult.: 1
: 3.000
SMD/SMT 22 uF 20 % 6 VDC - 55 C + 105 C 150 mOhms 1 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 22uF 0805 20% ESR=200mohms 4.766In Stock
Cut Tape
Rp25.317,48
Rp13.190,77
Rp12.126,71
Rp10.310,45
Rp9.741,73
Reel
Rp9.026,23
Min.: 1
Mult.: 1
: 3.000
SMD/SMT 22 uF 20 % 6.3 VDC - 55 C + 105 C 200 mOhms 2 mm 1.25 mm 1 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 22uF 0805 20% ESR=200mohms 12.257In Stock
213.000On Order
Cut Tape
Rp27.519,00
Rp14.786,88
Rp13.594,39
Rp11.594,67
Rp10.970,91
Reel
Rp10.126,99
Min.: 1
Mult.: 1
: 3.000
SMD/SMT 22 uF 20 % 10 VDC - 55 C + 105 C 200 mOhms 2 mm 1.25 mm 1 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 50V 22uF 2917 20% ESR=75mOhms
570In Stock
200On Order
Cut Tape
Rp465.254,56
Rp372.974,18
Rp290.967,56
Reel
Rp263.265,10
Min.: 1
Mult.: 1
: 100
SMD/SMT 22 uF 20 % 50 VDC - 55 C + 125 C 75 mOhms 4 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 63V 22uF 2917 10% ESR=75mOhms 224In Stock
2.200On Order
Cut Tape
Rp477.913,30
Rp383.981,78
Rp346.189,02
Reel
Rp346.189,02
Min.: 1
Mult.: 1
: 100
SMD/SMT 22 uF 10 % 63 VDC - 55 C + 125 C 75 mOhms 7.3 mm 4.3 mm 4 mm Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 100VDC 22uF 20% Lead Terminal Cutting 150In Stock
Rp70.999,02
Rp49.167,28
Rp39.443,90
Rp33.940,10
Min.: 1
Mult.: 1
Max.: 200
Radial 22 uF 20 % 100 VDC - 55 C + 125 C 30 mOhms 13 mm Bulk
Panasonic Industry Aluminium Organic Polymer Capacitors 100VDC 22uF 20% Lead Terminal Taping 261In Stock
Cut Tape
Rp77.420,12
Rp52.469,56
Rp43.663,48
Rp38.893,52
Reel
Rp31.004,74
Min.: 1
Mult.: 1
Max.: 500
: 500
Radial 22 uF 20 % 100 VDC - 55 C + 125 C 30 mOhms 13 mm Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 25volts 22uF ESR 50mohm 652In Stock
Cut Tape
Rp32.839,34
Rp22.198,66
Rp17.832,31
Rp16.529,75
Reel
Rp13.484,31
Rp11.557,98
Min.: 1
Mult.: 1
: 500
Radial 22 uF 20 % 25 VDC - 55 C + 105 C 50 mOhms 8 mm (0.315 in) Reel, Cut Tape
Panasonic Industry Aluminium Organic Polymer Capacitors 32volts 22uF ESR 35mohm 953In Stock
Rp26.968,62
Rp14.144,77
Rp12.823,85
Rp11.136,02
Min.: 1
Mult.: 1
Max.: 500
Radial 22 uF 20 % 32 VDC - 55 C + 105 C 35 mOhms 5.5 mm (0.217 in) Bulk
Panasonic Industry Aluminium Organic Polymer Capacitors 22uf 35volts 2.6A OS-CON TH type 355In Stock
Rp31.371,66
Rp16.254,56
Rp15.759,21
Rp12.200,09
Min.: 1
Mult.: 1
Max.: 500
Radial 22 uF 20 % 35 VDC - 55 C + 125 C 35 mOhms 6 mm (0.236 in) Bulk
Panasonic Industry Aluminium Organic Polymer Capacitors 50V 22uF 35mOhms SMD 6.3x6mm 866In Stock
Rp29.170,14
Rp15.153,80
Rp13.759,50
Rp11.319,48
Min.: 1
Mult.: 1
Max.: 500
Radial 22 uF 20 % 50 VDC - 55 C + 125 C 35 mOhms 6 mm (0.236 in) Bulk
KEMET Tantalum Capacitors - Polymer 10V 22uF 20% -55 +/- 125C ESR=100mOhms AEC-Q200 2.508In Stock
Cut Tape
Rp23.115,96
Rp11.814,82
Rp10.842,49
Rp9.173,00
Rp8.659,31
Reel
Rp7.998,86
Min.: 1
Mult.: 1
: 3.000
SMD/SMT 22 uF 20 % 10 VDC - 55 C + 125 C 100 mOhms 3.2 mm 1.6 mm 1.1 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 22uF 20% 63V ESR 100mohms 493In Stock
Cut Tape
Rp432.048,30
Rp330.594,92
Rp295.737,52
Rp268.401,98
Reel
Rp268.401,98
Min.: 1
Mult.: 1
: 400
No
22 uF 63 VDC Reel, Cut Tape, MouseReel
Eaton Electronics Aluminium Organic Polymer Capacitors Hybrid PolyCAP EHBSA 0606 50V 22uF 1.122In Stock
Cut Tape
Rp12.475,28
Rp8.255,70
Rp6.457,79
Rp5.778,99
Reel
Rp4.586,50
Min.: 1
Mult.: 1
: 1.200
SMD/SMT 22 uF 20 % 50 VDC - 55 C + 125 C 80 mOhms 5.8 mm Reel, Cut Tape
Eaton Electronics Aluminium Organic Polymer Capacitors Hybrid PolyCAP EHBSA 0608 63V 22uF 6.982In Stock
Cut Tape
Rp11.924,90
Rp7.833,74
Rp6.255,99
Rp5.760,64
Rp4.935,07
Reel
Rp4.659,88
Min.: 1
Mult.: 1
: 900
SMD/SMT 22 uF 20 % 63 VDC - 55 C + 125 C 80 mOhms 7.5 mm Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 80VDC 22uF 20% STD AEC-Q200 457In Stock
Cut Tape
Rp25.867,86
Rp14.053,04
Rp12.548,66
Reel
Rp9.815,11
Min.: 1
Mult.: 1
: 500
SMD/SMT 22 uF 20 % 80 VDC - 55 C + 105 C 45 mOhms 10 mm (0.394 in) Reel, Cut Tape, MouseReel