22 uF Polymer Capacitors

Types of Polymer Capacitors

Change category view
Results: 768
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Termination Style Capacitance Tolerance Voltage Rating DC Minimum Operating Temperature Maximum Operating Temperature ESR Length Width Height Qualification Packaging
Nichicon Aluminium Organic Polymer Capacitors 50V 22uF 20% AEC-Q200 Polymer Chip Type 1.948In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT 22 uF 20 % 50 VDC - 55 C + 150 C 48 mOhms 7 mm Reel, Cut Tape
KYOCERA AVX Aluminium Organic Polymer Capacitors 35V 22uF 1.1A 500uA Life2000Hrs ESR=54mOhms 20% +105C Can 2.155In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT 22 uF 20 % 35 VDC - 55 C + 105 C 0.054 Ohms 6 mm 6.6 mm (0.26 in) 6 mm Reel, Cut Tape, MouseReel

KYOCERA AVX Tantalum Capacitors - Polymer 6V 22uF 20% 1206 ESR =300mOhm Black Resin 1.848In Stock
Min.: 1
Mult.: 1
: 2.000

22 uF 6.3 VDC Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 25V 22uF 20% 1210 ES R=150mOhm Black Resi 3.560In Stock
Min.: 1
Mult.: 1
: 2.000

22 uF 25 VDC Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 25V 22uF 20% 2312 ES R=100mOhm Black Resi 750In Stock
Min.: 1
Mult.: 1
: 500

22 uF 25 VDC Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 35V 22uF 20% 2917 ES R=70mOhm Black Resin 997In Stock
Min.: 1
Mult.: 1
: 500

22 uF 35 VDC Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 6V 22uF 20% 1206 ESR =300mOhm 3.631In Stock
Min.: 1
Mult.: 1
: 2.000

SMD/SMT 22 uF 20 % 6.3 VDC - 55 C + 125 C 300 mOhms 3.2 mm 1.6 mm 1.6 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 20V 22uF 20% 1210 ES R=90mOhm 60In Stock
2.000Expected 04/03/2027
Min.: 1
Mult.: 1
: 2.000

SMD/SMT 22 uF 20 % 20 VDC - 55 C + 105 C 90 mOhms 3.5 mm 2.8 mm 1.9 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 25V 22uF 20% 1210 ES R=100mOhm 2.088In Stock
22.000On Order
Min.: 1
Mult.: 1
: 2.000

SMD/SMT 22 uF 20 % 25 VDC - 55 C + 105 C 100 mOhms 3.5 mm 2.8 mm 1.9 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 25V 22uF 20% 2312 ES R=100mOhm 259In Stock
500Expected 04/03/2027
Min.: 1
Mult.: 1
: 500

SMD/SMT 22 uF 20 % 25 VDC - 55 C + 105 C 100 mOhms 6 mm 3.2 mm 2.6 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 35V 22uF 20% 2917 ES R=100mOhm 300In Stock
500Expected 10/09/2026
Min.: 1
Mult.: 1
: 500

SMD/SMT 22 uF 20 % 35 VDC - 55 C + 105 C 100 mOhms 7.3 mm 4.3 mm 2.9 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 6.3V 22uF 20% 1210 E SR=150mOhm 205In Stock
Min.: 1
Mult.: 1
: 2.500

SMD/SMT 22 uF 20 % 6.3 VDC - 55 C + 105 C 150 mOhms 3.5 mm 2.8 mm 1.2 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 25V 22uF 20% 2917 ES R=70mOhm 986In Stock
1.000Expected 04/11/2026
Min.: 1
Mult.: 1
: 1.000

SMD/SMT 22 uF 20 % 25 VDC - 55 C + 105 C 70 mOhms 7.3 mm 4.3 mm 2 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 25V 22uF 20% 2917 ES R=70mOhm Black Resin 846In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT 22 uF 20 % 25 VDC - 55 C + 105 C 70 mOhms 7.3 mm 4.3 mm 2 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 35V 22uF 20% 2917 ES R=25 mOhm 165In Stock
400Expected 31/03/2027
Min.: 1
Mult.: 1
: 400

SMD/SMT 22 uF 20 % 35 VDC - 55 C + 105 C 25 mOhms 7.3 mm 4.3 mm 4.1 mm Reel, Cut Tape, MouseReel

Vishay / BC Components Aluminium Organic Polymer Capacitors 22uF 50V 20% 125C 4000H 6.3x6.3x5.8 364In Stock
Min.: 1
Mult.: 1
: 12.000

SMD/SMT 22 uF 20 % 50 VDC - 55 C + 125 C 80 mOhms 6.1 mm (0.24 in) Reel, Cut Tape
Panasonic Industry Aluminium Organic Polymer Capacitors 16volts 22uF ESR 90mohm 2.801In Stock
3.000On Order
Min.: 1
Mult.: 1
Max.: 1.500
: 1.500

SMD/SMT 22 uF 20 % 16 VDC - 55 C + 105 C 90 mOhms 5.9 mm (0.232 in) Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 16VDC, 22uF, 90mOhm 5In Stock
1.500Expected 10/09/2026
Min.: 1
Mult.: 1
: 1.500

SMD/SMT 22 uF 20 % 16 VDC - 55 C + 105 C 90 mOhms 5.9 mm (0.232 in) Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 20v 22uf 6.3x5.9mm 1.283In Stock
Min.: 1
Mult.: 1
Max.: 1.000
: 1.000

SMD/SMT 22 uF 20 % 20 VDC - 55 C + 105 C 35 mOhms 5.9 mm (0.232 in) Reel, Cut Tape
Panasonic Industry Aluminium Organic Polymer Capacitors 20VDC, 22uF, 60mOhm 672In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT 22 uF 20 % 20 VDC - 55 C + 105 C 60 mOhms 5.9 mm (0.232 in) Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 25volts 22uF 48mohm 8x7mm OSCON 5In Stock
2.000Expected 09/08/2027
Min.: 1
Mult.: 1
: 1.000

SMD/SMT 22 uF 20 % 25 VDC - 55 C + 125 C 48 mOhms 6.9 mm (0.272 in) Reel, Cut Tape, MouseReel
Panasonic Industry Tantalum Capacitors - Polymer 25VDC 22uF 20% 100mOhm 1100mA 192In Stock
10.000On Order
Min.: 1
Mult.: 1
Max.: 2.000
: 2.000

SMD/SMT 22 uF 20 % 25 VDC - 55 C + 105 C 100 mOhms 3.5 mm 2.8 mm 1.9 mm Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 22uf 35volts 2.6A OS-CON Polymer 318In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT 22 uF 20 % 35 VDC - 55 C + 125 C 35 mOhms 5.9 mm (0.232 in) Reel, Cut Tape
Panasonic Industry Aluminium Organic Polymer Capacitors 22uf 50volts OS-CON Polymer 37In Stock
9.000On Order
Min.: 1
Mult.: 1
Max.: 1.000
: 1.000

SMD/SMT 22 uF 20 % 50 VDC - 55 C + 125 C 35 mOhms 5.9 mm (0.232 in) Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 22UF 6.3V ESR=200 1.069In Stock
Min.: 1
Mult.: 1
: 2.000

SMD/SMT 22 uF 20 % 6.3 VDC - 55 C + 105 C 200 mOhms 5.4 mm (0.213 in) Reel, Cut Tape, MouseReel