220 uF Polymer Capacitors

Types of Polymer Capacitors

Change category view
Results: 1.195
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Termination Style Capacitance Tolerance Voltage Rating DC Minimum Operating Temperature Maximum Operating Temperature ESR Length Width Height Qualification Packaging
KEMET Aluminium Organic Polymer Capacitors 10Vol 220uF RAD 2KHr ESR=18 mOhms 235In Stock
8.000Expected 27/10/2026
Min.: 1
Mult.: 1

Radial 220 uF 20 % 10 VDC - 55 C + 125 C 18 mOhms 8 mm (0.315 in) Bulk
KEMET Aluminium Organic Polymer Capacitors 16Vol 220uF RAD 2KHr ESR=15 mOhms 1.293In Stock
5.000Expected 16/02/2027
Min.: 1
Mult.: 1

Radial 220 uF 20 % 16 VDC - 55 C + 125 C 15 mOhms 12 mm (0.472 in) Bulk
KEMET Aluminium Organic Polymer Capacitors 25Vol 220uF RAD 2KHr ESR=25 mOhms 2.345In Stock
Min.: 1
Mult.: 1

Radial 220 uF 20 % 25 VDC - 55 C + 125 C 25 mOhms 12 mm (0.472 in) Bulk
KEMET Aluminium Organic Polymer Capacitors 6.3Vo 220uF SMD 2KHr ESR=20 mOhms 815In Stock
10.000Expected 15/09/2026
Min.: 1
Mult.: 1
Max.: 4.000
: 1.000

SMD/SMT 220 uF 20 % 6.3 VDC - 55 C + 105 C 20 mOhms 7 mm (0.276 in) Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 10Vol 220uF SMD 2KHr ESR=20 mOhms 1.435In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 220 uF 20 % 10 VDC - 55 C + 105 C 20 mOhms 9.7 mm (0.382 in) Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 25Vol 220uF SMD 2KHr ESR=50 mOhms 10In Stock
2.400Expected 13/10/2026
Min.: 1
Mult.: 1
: 400

SMD/SMT 220 uF 20 % 25 VDC - 55 C + 105 C 50 mOhms 12.6 mm (0.496 in) Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 6.3Vo 220uF SMD 5KHr ESR=22 mOhms 5.127In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT 220 uF 20 % 6.3 VDC - 55 C + 105 C 22 mOhms 6.7 mm (0.264 in) Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 20Vol 220uF SMD 2KHr ESR=29 mOhms AECQ200 822In Stock
25.000Expected 06/10/2026
Min.: 1
Mult.: 1
Max.: 4.000
: 1.000

SMD/SMT 220 uF 20 % 20 VDC - 55 C + 125 C 29 mOhms 6.7 mm AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 40Vol 220uF SMD 2KHr ESR=22 mOhms 1.366In Stock
12.000Expected 02/02/2027
Min.: 1
Mult.: 1
: 400

SMD/SMT 220 uF 20 % 40 VDC - 55 C + 125 C 22 mOhms 12.2 mm Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 35Vol 220uF SMD 2KHr ESR=16 mOhms 73In Stock
10.400On Order
Min.: 1
Mult.: 1
Max.: 1.600
: 400

SMD/SMT 220 uF 20 % 35 VDC - 40 C + 125 C 16 mOhms 12.2 mm AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 63V 220uF Hybrid Polymer 20% -55 / 125C AEC-Q200 87In Stock
3.750On Order
Min.: 1
Mult.: 1
Max.: 500
: 250

Radial 220 uF 20 % 63 VDC - 55 C + 125 C 13 mOhms 16.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 25V 220uF SMD 150C ESR=29mOhms AEC-Q200 141In Stock
3.000Expected 23/02/2027
Min.: 1
Mult.: 1
: 500

SMD/SMT 220 uF 20 % 25 VDC - 55 C + 150 C 29 mOhms 9.7 mm (0.382 in) AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 2.5V 220uF 1206 20% ESR=25mOhms 100In Stock
2.000Expected 01/12/2026
Min.: 1
Mult.: 1
Max.: 8.000
: 2.000

SMD/SMT 220 uF 20 % 2.5 VDC - 55 C + 105 C 25 mOhms 3.2 mm 1.6 mm 1.6 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 2.5V 220uF 1206 20% ESR=35mOhms 1.891In Stock
Min.: 1
Mult.: 1
Max.: 8.000
: 2.000

SMD/SMT 220 uF 20 % 2.5 VDC - 55 C + 105 C 35 mOhms 3.2 mm 1.6 mm 1.6 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 220uF 1311 20% ESR=25mOhms 249In Stock
34.000On Order
Min.: 1
Mult.: 1
Max.: 8.000
: 2.000

SMD/SMT 220 uF 20 % 6.3 VDC - 55 C + 105 C 25 mOhms 3.5 mm 2.8 mm 1.9 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 220uF 1311 20% ESR=70mOhms 1.900In Stock
18.000On Order
Min.: 1
Mult.: 1
Max.: 8.000
: 2.000

SMD/SMT 220 uF 20 % 6.3 VDC - 55 C + 105 C 70 mOhms 3.5 mm 2.8 mm 1.9 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 2.5V 220uF 1311 20% ESR=15mOhms 123In Stock
8.000On Order
Min.: 1
Mult.: 1
Max.: 8.000
: 2.000

SMD/SMT 220 uF 20 % 2.5 VDC - 55 C + 105 C 15 mOhms 3.5 mm 2.8 mm 1.9 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 2.5V 220uF 1311 20% ESR=21mOhms 15In Stock
Min.: 1
Mult.: 1
: 2.000

SMD/SMT 220 uF 20 % 2.5 VDC - 55 C + 105 C 21 mOhms 3.5 mm 2.8 mm 1.9 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 2.5V 220uF 1311 20% ESR=35mOhms 4.127In Stock
10.000Expected 17/06/2027
Min.: 1
Mult.: 1
: 2.000

SMD/SMT 220 uF 20 % 2.5 VDC - 55 C + 105 C 35 mOhms 3.5 mm 2.8 mm 1.9 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 4V 220uF 1311 20% ESR=35mOhms 633In Stock
Min.: 1
Mult.: 1
: 2.000

SMD/SMT 220 uF 20 % 4 VDC - 55 C + 105 C 35 mOhms 3.5 mm 2.8 mm 1.9 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 4V 220uF 1311 20% ESR=45mOhms 2.000In Stock
Min.: 1
Mult.: 1
: 2.000

SMD/SMT 220 uF 20 % 4 VDC - 55 C + 105 C 45 mOhms 3.5 mm 2.8 mm 1.9 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 220uF 2312 20% ESR=25mOhms 1.894In Stock
4.500On Order
Min.: 1
Mult.: 1
: 500

SMD/SMT 220 uF 20 % 6.3 VDC - 55 C + 105 C 25 mOhms 6 mm 3.2 mm 2.5 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 4V 220uF 2312 20% ESR=18mOhms 150In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 220 uF 20 % 4 VDC - 55 C + 105 C 18 mOhms 6 mm 3.2 mm 2.5 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 220uF 2312 20% ESR=15mOhms 768In Stock
3.000On Order
Min.: 1
Mult.: 1
Max.: 2.000
: 500

SMD/SMT 220 uF 20 % 6.3 VDC - 55 C + 105 C 15 mOhms 6 mm 3.2 mm 2.5 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 220uF 2312 20% ESR=18mOhms 1.210In Stock
5.000On Order
Min.: 1
Mult.: 1
: 500

SMD/SMT 220 uF 20 % 6.3 VDC - 55 C + 105 C 18 mOhms 6 mm 3.2 mm 2.5 mm Reel, Cut Tape, MouseReel