220 uF Polymer Capacitors

Types of Polymer Capacitors

Change category view
Results: 1.195
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Termination Style Capacitance Tolerance Voltage Rating DC Minimum Operating Temperature Maximum Operating Temperature ESR Length Width Height Qualification Packaging
Nichicon Aluminium Organic Polymer Capacitors Conductive Polymer Hybrid 220uF, 20%, 35VDC 858In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 220 uF 20 % 35 VDC - 55 C + 125 C 20 mOhms 10 mm (0.394 in) Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 35VDC 220uF 20% Vibration Resistance AEC-Q200 745In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 220 uF 20 % 35 VDC - 55 C + 125 C 20 mOhms 10 mm (0.394 in) Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 35VDC 220uF 20% AEC-Q200 1.012In Stock
1.000Expected 18/03/2027
Min.: 1
Mult.: 1
: 500

SMD/SMT 220 uF 20 % 35 VDC - 55 C + 105 C 20 mOhms 10 mm (0.394 in) Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 35VDC 22uF 20% Vibration Resistance AEC-Q200 663In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 220 uF 20 % 35 VDC - 55 C + 105 C 20 mOhms 10 mm (0.394 in) Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 35VDC 220uF 20% AEC-Q200 272In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 220 uF 20 % 35 VDC - 55 C + 135 C 20 mOhms 10 mm (0.394 in) AEC-Q200 Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 35VDC 220uF 20% Vibration Resistance AEC-Q200 279In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 220 uF 20 % 35 VDC - 55 C + 135 C 20 mOhms 10 mm (0.394 in) Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 35VDC 220uF 20% AEC-Q200 1.304In Stock
1.500On Order
Min.: 1
Mult.: 1
: 500

SMD/SMT 220 uF 20 % 35 VDC - 55 C + 125 C 27 mOhms 10 mm (0.394 in) Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 35VDC 220uF 20% Vibration Resistance AEC-Q200 306In Stock
500Expected 01/03/2027
Min.: 1
Mult.: 1
: 500

SMD/SMT 220 uF 20 % 35 VDC - 55 C + 125 C 27 mOhms 10 mm (0.394 in) Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 25VDC 220uF 20% AEC-Q200 487In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 220 uF 25 VDC 20 mOhms 10 mm (0.394 in) Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 35VDC 220uF 20% AEC-Q200 266In Stock
Min.: 1
Mult.: 1
: 400

SMD/SMT 220 uF 35 VDC 21 mOhms 12 mm (0.472 in) Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 16VDC 220uF 20% AEC-Q200 1.294In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT 220 uF 20 % 16 VDC - 55 C + 125 C 60 mOhms 7 mm AEC-Q200 Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 16VDC 220uF 20% AEC-Q200 432In Stock
Min.: 1
Mult.: 1
: 900

SMD/SMT 220 uF 20 % 16 VDC - 55 C + 125 C 46 mOhms 8 mm AEC-Q200 Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 25VDC 220uF 20% AEC-Q200 150In Stock
1.000Expected 27/01/2027
Min.: 1
Mult.: 1
: 500

SMD/SMT 220 uF 20 % 25 VDC - 55 C + 125 C 48 mOhms 8 mm AEC-Q200 Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 25VDC 220uF 20% AEC-Q200 468In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 220 uF 20 % 25 VDC - 55 C + 125 C 40 mOhms 10 mm AEC-Q200 Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 6.3VDC 220uF 20% AEC-Q200 1.833In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT 220 uF 20 % 6.3 VDC - 55 C + 125 C 16 mOhms 6 mm (0.236 in) Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 20V 220uF 20% AEC-Q200 Polymer Chip Type 400In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 220 uF 20 % 20 VDC - 55 C + 150 C 33 mOhms 8 mm Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 20V 220uF 20% AEC-Q200 Polymer Chip Type 541In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 220 uF 20 % 20 VDC - 55 C + 150 C 20 mOhms 10 mm Reel, Cut Tape
KYOCERA AVX Tantalum Capacitors - Polymer 6.3V 220uF 20% 2917 ESR=50mOhm Black Res 325In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT 220 uF 20 % 6.3 VDC - 55 C + 105 C 50 mOhms 7.3 mm 4.3 mm 2 mm Reel, Cut Tape, MouseReel
Vishay / BC Components Aluminium Organic Polymer Capacitors 220uF 25V 20% 105C 10000H 8.0x8.0x10.5 11In Stock
Min.: 1
Mult.: 1
: 13.500

SMD/SMT 220 uF 20 % 25 VDC - 55 C + 105 C 27 mOhms 10.8 mm (0.425 in) Reel, Cut Tape
Knowles / Illinois Capacitor Aluminium Organic Polymer Capacitors 220uF 50V 20% POLYMER/IC 2.036In Stock
Min.: 1
Mult.: 1

Radial 220 uF 20 % 50 VDC - 55 C + 125 C 28 mOhms 12 mm (0.472 in) Bulk
Nichicon Aluminium Organic Polymer Capacitors 25VDC 220uF 20% AEC-Q200 4.370In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 220 uF 20 % 25 VDC - 55 C + 105 C 27 mOhms 10 mm (0.394 in) AEC-Q200 Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 25V 220uF 20% AEC-Q200 1.516In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 220 uF 20 % 25 VDC - 55 C + 125 C 24 mOhms 8 mm (0.315 in) AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 35V 220uf 20% AEC-Q200 800In Stock
Min.: 1
Mult.: 1
: 400

SMD/SMT 220 uF 20 % 35 VDC - 55 C + 150 C 32 mOhms 12.7 mm (0.5 in) AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 220uF 2.5volts 20% B Case 45 Max. ESR 1.478In Stock
Min.: 1
Mult.: 1
: 2.000

SMD/SMT 220 uF 20 % 2.5 VDC - 55 C + 105 C 45 mOhms 3.5 mm 2.8 mm 1.9 mm Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 2Vol 220uF 2917 2KHr ESR=6 mOhms 484In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT 220 uF 20 % 2 VDC - 55 C + 105 C 6 mOhms 7.3 mm (0.287 in) 4.3 mm (0.169 in) 1.4 mm Reel, Cut Tape, MouseReel