220 uF Polymer Capacitors

Types of Polymer Capacitors

Change category view
Results: 1.195
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Termination Style Capacitance Tolerance Voltage Rating DC Minimum Operating Temperature Maximum Operating Temperature ESR Length Width Height Qualification Packaging
Nichicon Aluminium Organic Polymer Capacitors 35V 220uF 20% AEC-Q200 106In Stock
4.800Expected 15/01/2027
Min.: 1
Mult.: 1
: 400

SMD/SMT 220 uF 20 % 35 VDC - 55 C + 125 C 21 mOhms 12 mm (0.472 in) AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 6.3 volts 220uF AEC-Q200 1.856In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT 220 uF 20 % 6.3 VDC - 55 C + 105 C 20 mOhms 6 mm (0.236 in) AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 220uF 20 Volts 20% AEC-Q200 455In Stock
Min.: 1
Mult.: 1
: 400

SMD/SMT 220 uF 20 % 20 VDC - 55 C + 105 C 27 mOhms 12 mm (0.472 in) AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 25V 220uF 105C AEC-Q200 415In Stock
800Expected 31/08/2026
Min.: 1
Mult.: 1
: 400

SMD/SMT 220 uF 20 % 25 VDC - 55 C + 105 C 22 mOhms 12 mm (0.472 in) AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 16 Volt 220uF 20% AEC-Q200 42In Stock
Min.: 1
Mult.: 1

Radial 220 uF 20 % 16 VDC - 55 C + 105 C 25 mOhms 8 mm (0.315 in) AEC-Q200 Bulk
Nichicon Aluminium Organic Polymer Capacitors 16 Volt 220uF 20% 1.385In Stock
Min.: 1
Mult.: 1

Radial 220 uF 20 % 16 VDC - 55 C + 105 C 12 mOhms 8 mm (0.315 in) Bulk
Nichicon Aluminium Organic Polymer Capacitors 220uF 16 Volts 20% 115In Stock
3.000Expected 27/11/2026
Min.: 1
Mult.: 1
: 1.000

Radial 220 uF 20 % 16 VDC - 55 C + 105 C 12 mOhms 8 mm (0.315 in) Ammo Pack
Nichicon Aluminium Organic Polymer Capacitors 220uF 16 Volts 20% 1.351In Stock
Min.: 1
Mult.: 1
: 1.000

Radial 220 uF 20 % 16 VDC - 55 C + 105 C 12 mOhms 8 mm (0.315 in) Ammo Pack
Nichicon Aluminium Organic Polymer Capacitors 220uF 10 Volts 20% 473In Stock
Min.: 1
Mult.: 1
: 500

Radial 220 uF 20 % 10 VDC - 55 C + 105 C 10 mOhms 12.5 mm (0.492 in) Ammo Pack
Nichicon Aluminium Organic Polymer Capacitors 220uF 6.3Volts 20% 1.161In Stock
Min.: 1
Mult.: 1
: 2.000

Radial 220 uF 20 % 6.3 VDC - 55 C + 105 C 20 mOhms 10 mm (0.394 in) Ammo Pack
Nichicon Aluminium Organic Polymer Capacitors 220uF 25Volts 20% 274In Stock
Min.: 1
Mult.: 1
: 1.000

Radial 220 uF 20 % 25 VDC - 55 C + 105 C 16 mOhms 11.5 mm (0.453 in) Ammo Pack
Nichicon Aluminium Organic Polymer Capacitors 16V 220uF 20% Tol. 89In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 220 uF 20 % 16 VDC - 55 C + 105 C 20 mOhms 11.7 mm (0.461 in) Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 25V 220uf 20% 453In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 220 uF 20 % 25 VDC - 55 C + 105 C 18 mOhms 11.7 mm (0.461 in) Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 10V 220uF 7Mohms 428In Stock
Min.: 1
Mult.: 1

Radial 220 uF 20 % 10 VDC - 55 C + 105 C 7 mOhms 12.5 mm (0.492 in) Bulk
Nichicon Aluminium Organic Polymer Capacitors 220uF 10 Volts 20% 1.236In Stock
Min.: 1
Mult.: 1
: 500

Radial 220 uF 20 % 10 VDC - 55 C + 105 C 7 mOhms 12.5 mm (0.492 in) Ammo Pack
Nichicon Aluminium Organic Polymer Capacitors 6.3V 220uF 20% Tol. 266In Stock
1.000Expected 16/12/2026
Min.: 1
Mult.: 1
: 1.000

SMD/SMT 220 uF 20 % 6.3 VDC - 55 C + 105 C 15 mOhms 5.7 mm (0.224 in) Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 16V 220uf 20% Polymer SMT 234In Stock
900Expected 28/09/2026
Min.: 1
Mult.: 1
: 900

SMD/SMT 220 uF 20 % 16 VDC - 55 C + 105 C 20 mOhms 7.7 mm (0.303 in) Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 6.3V 220uF 20% Tol. 2.032In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT 220 uF 20 % 6.3 VDC - 55 C + 105 C 12 mOhms 5.7 mm (0.224 in) Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 2.5volts 220uF 105C 343In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT 220 uF 20 % 2.5 VDC - 55 C + 105 C 16 mOhms 4.2 mm (0.165 in) Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 6.3volts 220uF 105C 375In Stock
4.000On Order
Min.: 1
Mult.: 1
: 1.000

SMD/SMT 220 uF 20 % 6.3 VDC - 55 C + 105 C 18 mOhms 4.2 mm (0.165 in) Reel, Cut Tape, MouseReel
Chemi-Con Aluminium Organic Polymer Capacitors 888In Stock
Min.: 1
Mult.: 1
Radial 220 uF 20 % 25 VDC - 55 C + 105 C 18 mOhms 8 mm (0.315 in)
Chemi-Con Aluminium Organic Polymer Capacitors 220UF 16V SMT CAN 6In Stock
1.200On Order
Min.: 1
Mult.: 1
: 400

SMD/SMT 220 uF 20 % 16 VDC - 55 C + 105 C 14 mOhms 12.2 mm (0.48 in) Reel, Cut Tape, MouseReel
Chemi-Con Aluminium Organic Polymer Capacitors 220uF 10V 20% 156In Stock
16.000On Order
Min.: 1
Mult.: 1
: 1.000

SMD/SMT 220 uF 20 % 10 VDC - 55 C + 105 C 21 mOhms 6.7 mm (0.264 in) Reel, Cut Tape, MouseReel
Chemi-Con Aluminium Organic Polymer Capacitors 220uF 6.3 Volt 1.837In Stock
11.000Expected 18/03/2027
Min.: 1
Mult.: 1
: 1.000

SMD/SMT 220 uF 20 % 6.3 VDC - 55 C + 105 C 15 mOhms 5.8 mm (0.228 in) Reel, Cut Tape, MouseReel
Chemi-Con Aluminium Organic Polymer Capacitors 6.3V 220uF 20% Tol. 7.002In Stock
4.000Expected 22/10/2026
Min.: 1
Mult.: 1
: 1.000

SMD/SMT 220 uF 20 % 6.3 VDC - 55 C + 105 C 10 mOhms 5.8 mm (0.228 in) Reel, Cut Tape, MouseReel