27 uF Polymer Capacitors

Types of Polymer Capacitors

Change category view
Results: 85
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Termination Style Capacitance Tolerance Voltage Rating DC Minimum Operating Temperature Maximum Operating Temperature ESR Length Width Height Qualification Packaging
Nichicon Aluminium Organic Polymer Capacitors 63V 27uF 20% AEC-Q200 Polymer Chip Type 498In Stock
Cut Tape
Rp48.433,44
Rp33.573,18
Rp27.519,00
Rp25.684,40
Reel
Rp22.382,12
Rp20.914,44
Min.: 1
Mult.: 1
: 500
SMD/SMT 27 uF 20 % 63 VDC - 55 C + 150 C 37 mOhms 8 mm Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 27UF 80V ESR=38 90In Stock
Cut Tape
Rp46.231,92
Rp31.738,58
Rp26.051,32
Rp24.216,72
Reel
Rp21.097,90
Rp19.630,22
Min.: 1
Mult.: 1
: 500
SMD/SMT 27 uF 20 % 80 VDC - 55 C + 135 C 38 mOhms 10 mm (0.394 in) Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 80V 27uF 20% AEC-Q200 65In Stock
1.000Expected 14/01/2027
Cut Tape
Rp51.919,18
Rp35.958,16
Rp29.170,14
Rp26.601,70
Reel
Rp22.382,12
Rp20.547,52
Min.: 1
Mult.: 1
: 500
SMD/SMT 27 uF 20 % 80 VDC - 55 C + 125 C 38 mOhms 10 mm (0.394 in) AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 63V 27uF 105C AEC-Q200 597In Stock
Cut Tape
Rp52.653,02
Rp37.425,84
Rp30.637,82
Rp28.069,38
Reel
Rp24.216,72
Rp22.932,50
Min.: 1
Mult.: 1
: 500
SMD/SMT 27 uF 20 % 63 VDC - 55 C + 105 C 30 mOhms 10 mm (0.394 in) AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 27uF 35V 20% AEC-Q200 499In Stock
Cut Tape
Rp44.030,40
Rp28.986,68
Rp23.299,42
Rp20.730,98
Reel
Rp15.924,33
Min.: 1
Mult.: 1
: 1.000
SMD/SMT 27 uF 20 % 35 VDC - 55 C + 105 C 55 mOhms 7 mm (0.276 in) AEC-Q200 Reel, Cut Tape, MouseReel
Chemi-Con Aluminium Organic Polymer Capacitors 25Volts 27uF 5X6 317In Stock
1.000Expected 04/05/2027
Cut Tape
Rp15.961,02
Rp8.806,08
Rp6.714,64
Rp5.467,11
Reel
Rp4.843,34
Min.: 1
Mult.: 1
: 1.000
SMD/SMT 27 uF 20 % 25 VDC - 55 C + 105 C 40 mOhms 5.8 mm (0.228 in) Reel, Cut Tape, MouseReel
Chemi-Con Aluminium Organic Polymer Capacitors 27uF 35V 20% 6.3 x 5.8 AEC-Q200 138In Stock
Rp28.252,84
Rp15.612,45
Rp13.631,08
Rp11.319,48
Min.: 1
Mult.: 1
SMD/SMT 27 uF 20 % 35 VDC - 55 C + 125 C 60 mOhms 7.7 mm (0.303 in) AEC-Q200 Bulk
Chemi-Con HHXD350ARA270MF61G
Chemi-Con Aluminium Organic Polymer Capacitors 1.085In Stock
Rp28.986,68
Rp16.841,63
Rp12.970,62
Rp10.787,45
Min.: 1
Mult.: 1
SMD/SMT 27 uF 20 % 35 VDC - 55 C + 105 C 60 mOhms 5.8 mm (0.228 in)
Panasonic Industry Aluminium Organic Polymer Capacitors 100VDC 27uF 20% 40mOhm 730mA
1.195On Order
Cut Tape
Rp64.211,00
Rp44.030,40
Rp38.710,06
Rp32.655,88
Reel
Rp32.655,88
Min.: 1
Mult.: 1
Max.: 400
: 400
SMD/SMT 27 uF 20 % 100 VDC - 55 C + 125 C 40 mOhms 11.9 mm Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 63Volt 27uF RAD 2KHr ESR=54 mOhms 5In Stock
Rp12.475,28
Rp6.366,06
Rp5.430,42
Rp4.348,00
Rp3.999,43
Min.: 1
Mult.: 1
Radial 27 uF 20 % 63 VDC - 55 C + 125 C 54 mOhms 6 mm (0.236 in) Bulk
Nichicon Aluminium Organic Polymer Capacitors 63V 27uF 105C AEC-Q200
2.500On Order
Cut Tape
Rp62.192,94
Rp43.480,02
Rp35.958,16
Rp32.655,88
Reel
Rp26.418,24
Rp24.216,72
Min.: 1
Mult.: 1
: 500
SMD/SMT 27 uF 20 % 63 VDC - 55 C + 105 C 38 mOhms 8 mm (0.315 in) AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 27uF 63V 20% AEC-Q200
300Expected 11/01/2027
Cut Tape
Rp53.386,86
Rp36.875,46
Rp28.069,38
Rp22.932,50
Reel
Rp21.464,82
Min.: 1
Mult.: 1
: 400
SMD/SMT 27 uF 20 % 63 VDC - 55 C + 105 C 35 mOhms 12 mm (0.472 in) AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 63Volt 27uF SMD 2KHr ESR=54mOhms AECQ200 Non-Stocked Lead-Time 26 Weeks
Cut Tape
Rp3.907,70
Min.: 6.000
Mult.: 1.000
: 1.000
SMD/SMT 27 uF 20 % 63 VDC - 55 C + 125 C 54 mOhms 6.7 mm AEC-Q200 Reel
KEMET Aluminium Organic Polymer Capacitors 63Volt 27uF 20% 125C ESR=60 mOhms AECQ2 Non-Stocked Lead-Time 32 Weeks
Cut Tape
Rp16.144,48
Rp8.127,28
Rp7.173,29
Rp5.210,26
Reel
Rp4.623,19
Min.: 1
Mult.: 1
: 800
SMD/SMT 27 uF 20 % 63 VDC - 55 C + 125 C 60 mOhms 9.7 mm (0.382 in) AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 63V 27uF 20% 125C Hybrid Radial AEC-Q200 Non-Stocked Lead-Time 34 Weeks
Rp2.660,17
Min.: 8.000
Mult.: 1.000
Radial 27 uF 20 % 63 VDC - 55 C + 125 C 60 mOhms 9 mm (0.354 in) Bulk
KEMET Aluminium Organic Polymer Capacitors 63V 27uF 20% 125C Hybrid Radial AEC-Q200 Non-Stocked Lead-Time 26 Weeks
Rp2.953,71
Min.: 10.000
Mult.: 1.000
Radial 27 uF 20 % 63 VDC - 55 C + 125 C 60 mOhms 9 mm (0.354 in) Bulk
KEMET Aluminium Organic Polymer Capacitors 63V 27uF 20% 125C Hybrid Radial AEC-Q200 Non-Stocked Lead-Time 26 Weeks
Rp2.953,71
Min.: 9.000
Mult.: 1.500
: 1.500
Radial 27 uF 20 % 63 VDC - 55 C + 125 C 60 mOhms 9 mm (0.354 in) Ammo Pack
TAIYO YUDEN Aluminium Organic Polymer Capacitors 63V 27uF 105C ESR=5mOhms AECQ 8x8.7mm Non-Stocked Lead-Time 35 Weeks
Cut Tape
Rp28.619,76
Rp19.997,14
Rp14.621,76
Reel
Rp10.824,14
Min.: 1
Mult.: 1
: 500
SMD/SMT 27 uF 20 % 63 VDC - 55 C + 105 C 50 mOhms 8.7 mm (0.343 in) Reel, Cut Tape, MouseReel
TAIYO YUDEN Aluminium Organic Polymer Capacitors 63V 27uF 105C ESR=5mOhms MobDev 8x8.7mm Non-Stocked Lead-Time 35 Weeks
Cut Tape
Rp28.619,76
Rp19.997,14
Rp14.621,76
Reel
Rp10.824,14
Min.: 1
Mult.: 1
: 500
SMD/SMT 27 uF 20 % 63 VDC - 55 C + 105 C 50 mOhms 8.7 mm (0.343 in) Reel, Cut Tape, MouseReel
TAIYO YUDEN Aluminium Organic Polymer Capacitors 63V 27uF 125C ESR=5mOhms MobDev 8x8.7mm Non-Stocked Lead-Time 35 Weeks
Cut Tape
Rp31.555,12
Rp22.015,20
Rp16.107,79
Reel
Rp11.924,90
Min.: 1
Mult.: 1
: 500
SMD/SMT 27 uF 20 % 63 VDC - 55 C + 125 C 50 mOhms 8.7 mm (0.343 in) Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 100VDC 27uF 20% 40mOhm 730mA Lead Terminal Cutting Non-Stocked Lead-Time 52 Weeks
Rp59.991,42
Rp42.012,34
Rp34.123,56
Rp28.986,68
Min.: 1
Mult.: 1
Max.: 200
Radial 27 uF 20 % 100 VDC - 55 C + 125 C 40 mOhms 12 mm Bulk
Panasonic Industry Aluminium Organic Polymer Capacitors 100VDC 27uF 20% 40mOhm 730mA Lead Terminal Taping Non-Stocked Lead-Time 52 Weeks
Rp24.950,56
Min.: 1.000
Mult.: 1.000
Max.: 1.000
Radial 27 uF 20 % 100 VDC - 55 C + 125 C 40 mOhms 12 mm Bulk
Panasonic Industry Aluminium Organic Polymer Capacitors 80VDC 27uF 20% THT 660mA Halogen Free Non-Stocked Lead-Time 52 Weeks
Rp57.789,90
Rp41.461,96
Rp33.940,10
Rp28.986,68
Min.: 1
Mult.: 1
Radial 27 uF 20 % 80 VDC - 55 C + 105 C 55 mOhms 8 mm (0.315 in) Bulk
Vishay / Dale MAL218297002E3
Vishay / Dale Aluminium Organic Polymer Capacitors 27 F 35V 6,3x6,3x5,8mm 105 C 10000h Non-Stocked
Reel
Rp13.502,66
Min.: 12.000
Mult.: 12.000
: 12.000
SMD/SMT 27 uF 20 % 35 VDC - 55 C + 105 C Reel
Vishay / Dale MAL218597002E3
Vishay / Dale Aluminium Organic Polymer Capacitors 27 F 35V 6,3x6,3x7,7mm 105 C 5000h Non-Stocked
Reel
Rp12.181,74
Min.: 10.800
Mult.: 10.800
: 10.800
SMD/SMT 27 uF 20 % 35 VDC - 55 C + 105 C Reel