270 uF Polymer Capacitors

Types of Polymer Capacitors

Change category view
Results: 427
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Termination Style Capacitance Tolerance Voltage Rating DC Minimum Operating Temperature Maximum Operating Temperature ESR Length Width Height Qualification Packaging
Nichicon Aluminium Organic Polymer Capacitors 16VDC 270uF 20% 6.3 x 7.7mm AEC-Q200 7In Stock
900Expected 20/12/2027
Cut Tape
Rp27.519,00
Rp14.621,76
Rp12.328,51
Rp8.604,27
Reel
Rp8.604,27
Min.: 1
Mult.: 1
: 900
SMD/SMT 270 uF 20 % 16 VDC - 55 C + 125 C 7.7 mm (0.303 in) Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 270uF 10 Volts 20% AEC-Q200 461In Stock
Cut Tape
Rp33.022,80
Rp22.198,66
Rp17.887,35
Rp15.997,71
Reel
Rp13.465,96
Rp12.145,05
Min.: 1
Mult.: 1
: 500
SMD/SMT 270 uF 20 % 10 VDC - 55 C + 105 C 20 mOhms 8 mm (0.315 in) AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 270uF 16 Volts 20% AEC-Q200 30In Stock
Cut Tape
Rp44.580,78
Rp29.353,60
Rp22.565,58
Rp20.730,98
Reel
Rp17.226,89
Rp15.630,79
Min.: 1
Mult.: 1
: 500
SMD/SMT 270 uF 20 % 16 VDC - 55 C + 105 C 25 mOhms 8 mm (0.315 in) AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 270UF 35V ESR=20 144In Stock
500Expected 25/03/2027
Cut Tape
Rp81.639,70
Rp55.588,38
Rp46.782,30
Rp41.278,50
Reel
Rp34.490,48
Rp31.922,04
Min.: 1
Mult.: 1
: 500
SMD/SMT 270 uF 20 % 35 VDC - 55 C + 135 C 20 mOhms 10 mm (0.394 in) Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 270uF 16V 20% AEC-Q200 203In Stock
Cut Tape
Rp39.443,90
Rp24.767,10
Rp20.730,98
Rp16.878,32
Reel
Rp15.777,56
Min.: 1
Mult.: 1
: 400
SMD/SMT 270 uF 20 % 16 VDC - 55 C + 105 C 16 mOhms 12 mm (0.472 in) AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 10 volts 270uF AEC-Q200 110In Stock
1.000Expected 12/04/2027
Cut Tape
Rp31.555,12
Rp16.694,86
Rp15.172,14
Rp12.548,66
Reel
Rp11.704,75
Rp10.659,03
Min.: 1
Mult.: 1
: 1.000
SMD/SMT 270 uF 20 % 10 VDC - 55 C + 105 C 22 mOhms 7 mm (0.276 in) AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 270uF 25 Volts 20% AEC-Q200 132In Stock
Cut Tape
Rp71.182,48
Rp45.865,00
Rp40.544,66
Rp32.655,88
Reel
Rp30.637,82
Min.: 1
Mult.: 1
: 400
SMD/SMT 270 uF 20 % 25 VDC - 55 C + 105 C 27 mOhms 12.7 mm (0.5 in) AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 270uF 10V 20% 105o 636In Stock
Rp34.123,56
Rp22.932,50
Rp18.529,46
Rp16.639,82
Reel
Rp13.044,01
Min.: 1
Mult.: 1
: 1.000
Radial 270 uF 20 % 10 VDC - 55 C + 105 C 8 mOhms 12 mm (0.472 in) Ammo Pack
Nichicon Aluminium Organic Polymer Capacitors 16 Volt 270uF 20% 21In Stock
Rp39.076,98
Rp26.234,78
Rp21.464,82
Rp19.263,30
Min.: 1
Mult.: 1
Radial 270 uF 20 % 16 VDC - 55 C + 105 C 9 mOhms 12 mm (0.472 in) Bulk
Nichicon Aluminium Organic Polymer Capacitors 270uF 16V 20% 105o 802In Stock
Rp35.591,24
Rp24.033,26
Rp19.997,14
Rp17.832,31
Reel
Rp13.594,39
Min.: 1
Mult.: 1
: 1.000
Radial 270 uF 20 % 16 VDC - 55 C + 105 C 9 mOhms 12 mm (0.472 in) Ammo Pack
Nichicon Aluminium Organic Polymer Capacitors 270uF 16Volts 20% 882In Stock
Cut Tape
Rp40.177,74
Rp27.335,54
Rp22.015,20
Rp20.180,60
Reel
Rp15.740,87
Min.: 1
Mult.: 1
: 1.000
SMD/SMT 270 uF 20 % 16 VDC - 55 C + 105 C 22 mOhms 6.7 mm (0.264 in) Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 16 Volt 270uF 20% 187In Stock
Rp25.500,94
Rp13.502,66
Rp11.136,02
Min.: 1
Mult.: 1
Radial 270 uF 20 % 16 VDC - 55 C + 105 C 10 mOhms 8 mm (0.315 in) Bulk
Nichicon Aluminium Organic Polymer Capacitors 270uF 16 Volts 20% 1.377In Stock
Rp24.583,64
Rp12.732,12
Rp11.521,29
Rp9.411,50
Reel
Rp8.751,04
Rp7.925,47
Min.: 1
Mult.: 1
: 1.000
Radial 270 uF 20 % 16 VDC - 55 C + 105 C 10 mOhms 8 mm (0.315 in) Ammo Pack
Nichicon Aluminium Organic Polymer Capacitors 270uF 16 Volts 20% 981In Stock
Rp22.382,12
Rp15.135,45
Rp11.007,60
Rp9.136,31
Reel
Rp7.686,97
Min.: 1
Mult.: 1
: 1.000
Radial 270 uF 20 % 16 VDC - 55 C + 105 C 10 mOhms 8 mm (0.315 in) Ammo Pack
Nichicon Aluminium Organic Polymer Capacitors 10V 270uF 20% Tol. 1.000In Stock
Cut Tape
Rp27.519,00
Rp14.474,99
Rp12.860,55
Reel
Rp10.475,57
Rp9.613,30
Min.: 1
Mult.: 1
: 500
SMD/SMT 270 uF 20 % 10 VDC - 55 C + 105 C 25 mOhms 7.7 mm (0.303 in) Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 270UF 16V 20% 489In Stock
Cut Tape
Rp40.544,66
Rp27.702,46
Rp22.382,12
Rp20.364,06
Reel
Rp17.575,47
Rp15.410,64
Min.: 1
Mult.: 1
: 500
SMD/SMT 270 uF 20 % 16 VDC - 55 C + 105 C 14 mOhms 11.7 mm (0.461 in) Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 270UF 16V 20% 719In Stock
Rp26.601,70
Rp13.576,04
Rp12.291,82
Reel
Rp10.053,61
Rp9.007,89
Min.: 1
Mult.: 1
: 500
Radial 270 uF 20 % 16 VDC - 55 C + 105 C 7 mOhms 12.5 mm (0.492 in) Ammo Pack
Nichicon Aluminium Organic Polymer Capacitors 6.3V 270uF 20% Tol. 721In Stock
Cut Tape
Rp19.446,76
Rp10.090,30
Rp8.989,54
Rp7.521,86
Reel
Rp6.806,37
Rp6.127,56
Min.: 1
Mult.: 1
: 1.000
SMD/SMT 270 uF 20 % 6.3 VDC - 55 C + 105 C 14 mOhms 5.7 mm (0.224 in) Reel, Cut Tape, MouseReel
Chemi-Con Aluminium Organic Polymer Capacitors 16V 270uF 20% Tol. 471In Stock
Rp22.382,12
Rp11.631,36
Rp10.402,18
Rp8.347,43
Min.: 1
Mult.: 1
Radial 270 uF 20 % 16 VDC - 55 C + 105 C 10 mOhms 8 mm (0.315 in) Bulk
Chemi-Con Aluminium Organic Polymer Capacitors 16Volts 270uF 0.2 1.702In Stock
Rp21.464,82
Rp11.117,68
Rp10.016,92
Rp8.145,62
Min.: 1
Mult.: 1
Radial 270 uF 20 % 16 VDC - 55 C + 105 C 15 mOhms 8 mm (0.315 in) Bulk
Chemi-Con Aluminium Organic Polymer Capacitors 270UF 10V SMD CAN SNBI 290In Stock
Cut Tape
Rp46.782,30
Rp32.288,96
Rp25.500,94
Rp20.180,60
Reel
Rp15.961,02
Min.: 1
Mult.: 1
: 400
SMD/SMT 270 uF 20 % 10 VDC - 55 C + 105 C 14 mOhms 12 mm (0.472 in) Reel, Cut Tape, MouseReel
Chemi-Con Aluminium Organic Polymer Capacitors 270uF 10 Volt 423In Stock
1.000Expected 28/01/2027
Cut Tape
Rp58.523,74
Rp41.095,04
Rp33.022,80
Rp30.454,36
Reel
Rp24.216,72
Min.: 1
Mult.: 1
: 1.000
SMD/SMT 270 uF 20 % 10 VDC - 55 C + 105 C 21 mOhms 6.7 mm (0.264 in) Reel, Cut Tape, MouseReel
Chemi-Con Aluminium Organic Polymer Capacitors 270uF 4 Volt 156In Stock
Cut Tape
Rp36.692,00
Rp24.767,10
Rp20.364,06
Rp17.979,08
Reel
Rp14.126,42
Min.: 1
Mult.: 1
: 1.000
SMD/SMT 270 uF 20 % 4 VDC - 55 C + 105 C 15 mOhms 5.8 mm (0.228 in) Reel, Cut Tape, MouseReel
Chemi-Con Aluminium Organic Polymer Capacitors 10V 270uF 20% Tol. 1.693In Stock
3.000Expected 17/02/2027
Cut Tape
Rp13.209,12
Rp6.145,91
Rp5.485,45
Rp4.329,66
Reel
Rp3.962,74
Rp3.522,43
Min.: 1
Mult.: 1
: 1.000
SMD/SMT 270 uF 20 % 10 VDC - 55 C + 105 C 20 mOhms 5.8 mm (0.228 in) Reel, Cut Tape, MouseReel
Chemi-Con Aluminium Organic Polymer Capacitors 6.3V 270uF 20% Tol. 865In Stock
Cut Tape
Rp17.245,24
Rp8.714,35
Rp7.833,74
Rp6.090,87
Reel
Rp5.613,88
Rp4.953,42
Min.: 1
Mult.: 1
: 900
SMD/SMT 270 uF 20 % 6.3 VDC - 55 C + 105 C 9 mOhms 7.7 mm (0.303 in) Reel, Cut Tape, MouseReel