270 uF Polymer Capacitors

Types of Polymer Capacitors

Change category view
Results: 428
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Termination Style Capacitance Tolerance Voltage Rating DC Minimum Operating Temperature Maximum Operating Temperature ESR Length Width Height Qualification Packaging
Nichicon Aluminium Organic Polymer Capacitors 16 Volt 270uF 20% 4In Stock
Min.: 1
Mult.: 1

Radial 270 uF 20 % 16 VDC - 55 C + 105 C 9 mOhms 12 mm (0.472 in) Bulk
Nichicon Aluminium Organic Polymer Capacitors 270uF 16V 20% 105o 822In Stock
Min.: 1
Mult.: 1
: 1.000

Radial 270 uF 20 % 16 VDC - 55 C + 105 C 9 mOhms 12 mm (0.472 in) Ammo Pack
Nichicon Aluminium Organic Polymer Capacitors 270uF 16Volts 20% 888In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT 270 uF 20 % 16 VDC - 55 C + 105 C 22 mOhms 6.7 mm (0.264 in) Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 16 Volt 270uF 20% 187In Stock
Min.: 1
Mult.: 1

Radial 270 uF 20 % 16 VDC - 55 C + 105 C 10 mOhms 8 mm (0.315 in) Bulk
Nichicon Aluminium Organic Polymer Capacitors 270uF 16 Volts 20% 1.409In Stock
Min.: 1
Mult.: 1
: 1.000

Radial 270 uF 20 % 16 VDC - 55 C + 105 C 10 mOhms 8 mm (0.315 in) Ammo Pack
Nichicon Aluminium Organic Polymer Capacitors 270uF 16 Volts 20% 981In Stock
Min.: 1
Mult.: 1
: 1.000

Radial 270 uF 20 % 16 VDC - 55 C + 105 C 10 mOhms 8 mm (0.315 in) Ammo Pack
Nichicon Aluminium Organic Polymer Capacitors 16 Volt 270uF 20% 7In Stock
Min.: 1
Mult.: 1

Radial 270 uF 20 % 16 VDC - 55 C + 105 C 8 mOhms 11.5 mm (0.453 in) Bulk
Nichicon Aluminium Organic Polymer Capacitors 270UF 16V 20% 889In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 270 uF 20 % 16 VDC - 55 C + 105 C 14 mOhms 11.7 mm (0.461 in) Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 270UF 16V 20% 774In Stock
Min.: 1
Mult.: 1
: 500

Radial 270 uF 20 % 16 VDC - 55 C + 105 C 7 mOhms 12.5 mm (0.492 in) Ammo Pack
Nichicon Aluminium Organic Polymer Capacitors 16 Volt 270uF 20% 1.783In Stock
3.200Expected 30/11/2026
Min.: 1
Mult.: 1

Radial 270 uF 20 % 16 VDC - 55 C + 105 C 15 mOhms 8 mm (0.315 in) Bulk
Nichicon Aluminium Organic Polymer Capacitors 6.3V 270uF 20% Tol. 721In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT 270 uF 20 % 6.3 VDC - 55 C + 105 C 14 mOhms 5.7 mm (0.224 in) Reel, Cut Tape, MouseReel
Chemi-Con Aluminium Organic Polymer Capacitors 16V 270uF 20% Tol. 506In Stock
Min.: 1
Mult.: 1

Radial 270 uF 20 % 16 VDC - 55 C + 105 C 10 mOhms 8 mm (0.315 in) Bulk
Chemi-Con Aluminium Organic Polymer Capacitors 16Volts 270uF 0.2 1.762In Stock
Min.: 1
Mult.: 1

Radial 270 uF 20 % 16 VDC - 55 C + 105 C 15 mOhms 8 mm (0.315 in) Bulk
Chemi-Con Aluminium Organic Polymer Capacitors 270UF 10V SMD CAN SNBI 390In Stock
Min.: 1
Mult.: 1
: 400

SMD/SMT 270 uF 20 % 10 VDC - 55 C + 105 C 14 mOhms 12 mm (0.472 in) Reel, Cut Tape, MouseReel
Chemi-Con Aluminium Organic Polymer Capacitors 270uF 10 Volt 423In Stock
1.000Expected 21/01/2027
Min.: 1
Mult.: 1
: 1.000

SMD/SMT 270 uF 20 % 10 VDC - 55 C + 105 C 21 mOhms 6.7 mm (0.264 in) Reel, Cut Tape, MouseReel
Chemi-Con Aluminium Organic Polymer Capacitors 270uF 4 Volt 156In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT 270 uF 20 % 4 VDC - 55 C + 105 C 15 mOhms 5.8 mm (0.228 in) Reel, Cut Tape, MouseReel
Chemi-Con Aluminium Organic Polymer Capacitors 10V 270uF 20% Tol. 240In Stock
6.000On Order
Min.: 1
Mult.: 1
: 1.000

SMD/SMT 270 uF 20 % 10 VDC - 55 C + 105 C 20 mOhms 5.8 mm (0.228 in) Reel, Cut Tape, MouseReel
Chemi-Con Aluminium Organic Polymer Capacitors 6.3V 270uF 20% Tol. 865In Stock
Min.: 1
Mult.: 1
: 900

SMD/SMT 270 uF 20 % 6.3 VDC - 55 C + 105 C 9 mOhms 7.7 mm (0.303 in) Reel, Cut Tape, MouseReel
Chemi-Con Aluminium Organic Polymer Capacitors 16V 270uF 20% Tol. 205In Stock
4.000On Order
Min.: 1
Mult.: 1
: 1.000

SMD/SMT 270 uF 20 % 16 VDC - 55 C + 105 C 22 mOhms 6.7 mm (0.264 in) Reel, Cut Tape, MouseReel
Chemi-Con Aluminium Organic Polymer Capacitors 270uF 16V 674In Stock
Min.: 1
Mult.: 1

SMD/SMT 270 uF 20 % 16 VDC - 55 C + 105 C 22 mOhms 7.7 mm (0.303 in)
Chemi-Con Aluminium Organic Polymer Capacitors 270uF 35V AEC-Q200 928In Stock
2.000Expected 22/02/2027
Min.: 1
Mult.: 1

Radial 270 uF 20 % 35 VDC - 55 C + 105 C 17 mOhms 12.5 mm (0.492 in) AEC-Q200
Chemi-Con Aluminium Organic Polymer Capacitors 10V 270uF 10X7.7 512In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 270 uF 20 % 10 VDC - 55 C + 105 C 24 mOhms 7.7 mm (0.303 in) Reel, Cut Tape, MouseReel
Chemi-Con Aluminium Organic Polymer Capacitors 346In Stock
Min.: 1
Mult.: 1

SMD/SMT 270 uF 20 % 25 VDC - 55 C + 105 C 20 mOhms 10 mm (0.394 in) AEC-Q200
Chemi-Con Aluminium Organic Polymer Capacitors 900In Stock
3.600Expected 18/03/2027
Min.: 1
Mult.: 1

SMD/SMT 270 uF 20 % 16 VDC - 55 C + 105 C 13 mOhms 7.7 mm (0.303 in)
Nichicon Aluminium Organic Polymer Capacitors 270uF 16 Volts 20% AEC-Q200 1.959In Stock
Min.: 1
Mult.: 1

Radial 270 uF 20 % 16 VDC - 55 C + 105 C 9 mOhms 12 mm (0.472 in) AEC-Q200 Bulk