270 uF Polymer Capacitors

Types of Polymer Capacitors

Change category view
Results: 427
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Termination Style Capacitance Tolerance Voltage Rating DC Minimum Operating Temperature Maximum Operating Temperature ESR Length Width Height Qualification Packaging
KEMET Aluminium Organic Polymer Capacitors 40Vol 270uF SMD 2KHr ESR=22 mOhms
14.790On Order
Cut Tape
Rp20.364,06
Rp11.007,60
Rp6.549,52
Reel
Rp6.549,52
Min.: 1
Mult.: 1
: 400
SMD/SMT 270 uF 20 % 40 VDC - 55 C + 125 C 22 mOhms 12.2 mm Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 40Vol 270uF SMD 2KHr ESR=22 mOhms AECQ200
8.708On Order
Cut Tape
Rp20.180,60
Rp11.447,90
Rp7.503,51
Reel
Rp7.503,51
Min.: 1
Mult.: 1
: 400
SMD/SMT 270 uF 20 % 40 VDC - 55 C + 125 C 22 mOhms 12.2 mm AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 270uf 16volts 3.3A OS-CON Polymer
2.000On Order
Cut Tape
Rp35.774,70
Rp25.134,02
Rp21.097,90
Rp18.896,38
Rp15.979,37
Reel
Rp14.530,03
Min.: 1
Mult.: 1
Max.: 1.000
: 1.000
SMD/SMT 270 uF 20 % 16 VDC - 55 C + 125 C 22 mOhms 6.9 mm (0.272 in) Reel, Cut Tape
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PSHP 16V 270uF 20% ESR=11mOhms
477Expected 22/01/2027
Cut Tape
Rp26.418,24
Rp22.565,58
Rp19.630,22
Rp17.410,35
Reel
Rp14.456,65
Rp13.759,50
Min.: 1
Mult.: 1
: 500
SMD/SMT 270 uF 20 % 16 VDC - 55 C + 105 C 11 mOhms 8.7 mm (0.343 in) Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 10Vol 270uF RAD 2KHr ESR=10 mOhms
7.971Expected 09/04/2027
Rp8.806,08
Rp4.017,77
Rp3.559,12
Rp2.788,59
Min.: 1
Mult.: 1
Radial 270 uF 20 % 10 VDC - 55 C + 105 C 10 mOhms 8 mm (0.315 in) Bulk
KEMET Aluminium Organic Polymer Capacitors 50V 270uF 20% ESR=12mOhms Hybrid SMD V-Chip
1.500Expected 09/02/2027
Cut Tape
Rp26.601,70
Rp18.529,46
Rp13.704,46
Reel
Rp13.704,46
Rp11.466,25
Min.: 1
Mult.: 1
: 250
SMD/SMT 270 uF 20 % 50 VDC - 55 C + 135 C 12 mOhms 16.5 mm Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 50V 270uF 20% ESR=12mOhms Hybrid SMD V-Chip
2.500Expected 15/02/2027
Rp28.619,76
Rp15.850,94
Rp12.108,36
Rp10.365,49
Min.: 1
Mult.: 1
Radial 270 uF 20 % 50 VDC - 55 C + 135 C 12 mOhms 16.5 mm Bulk
Panasonic Industry Aluminium Organic Polymer Capacitors 10volts 270uF ESR 22mohm
400On Order
Rp43.113,10
Rp28.986,68
Rp24.767,10
Rp21.648,28
Min.: 1
Mult.: 1
Max.: 200
Radial 270 uF 20 % 10 VDC - 55 C + 105 C 22 mOhms 7 mm (0.276 in) Bulk
Panasonic Industry Aluminium Organic Polymer Capacitors 270uF 16volts 105C 5.8A Halogen Free
900Expected 01/04/2027
Rp29.353,60
Rp16.548,09
Rp15.007,03
Rp12.401,90
Min.: 1
Mult.: 1
Max.: 500
Radial 270 uF 20 % 16 VDC - 55 C + 105 C 8 mOhms 10 mm (0.394 in) Bulk
Panasonic Industry Aluminium Organic Polymer Capacitors 270uF 16V 20% 5.04A Halogen Free
937On Order
Rp28.252,84
Rp18.034,12
Rp13.300,85
Rp11.136,02
Min.: 1
Mult.: 1
Max.: 500
Radial 270 uF 20 % 16 VDC - 55 C + 105 C 10 mOhms 8.9 mm (0.35 in) Bulk
Nichicon Aluminium Organic Polymer Capacitors 16 Volt 270uF 20% 2In Stock
Rp23.299,42
Rp11.062,64
Rp9.943,53
Rp8.108,93
Min.: 1
Mult.: 1
Radial 270 uF 20 % 16 VDC - 55 C + 105 C 8 mOhms 11.5 mm (0.453 in) Bulk
Rubycon Aluminium Organic Polymer Capacitors 35VDC 270uF 20% AEC-Q200
772Expected 25/01/2027
Rp47.883,06
Rp32.105,50
Rp25.134,02
Rp23.115,96
Min.: 1
Mult.: 1
Radial 270 uF 20 % 35 VDC - 55 C + 125 C 20 mOhms 9 mm (0.354 in) AEC-Q200
Nichicon Aluminium Organic Polymer Capacitors 35VDC 270uF 20% Vibration Resistance AEC-Q200
1.000On Order
Cut Tape
Rp37.058,92
Rp24.216,72
Rp19.263,30
Rp17.171,86
Reel
Rp14.273,19
Min.: 1
Mult.: 1
: 500
SMD/SMT 270 uF 20 % 35 VDC - 55 C + 125 C 20 mOhms 10 mm (0.394 in) Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 25VDC 270uF 20% AEC-Q200
2.500On Order
Cut Tape
Rp31.188,20
Rp16.291,25
Rp14.805,22
Reel
Rp12.218,44
Min.: 1
Mult.: 1
: 500
SMD/SMT 270 uF 20 % 25 VDC - 55 C + 135 C 20 mOhms 10 mm (0.394 in) AEC-Q200 Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 6.3volts 270uF AEC-Q200
898Expected 22/01/2027
Cut Tape
Rp30.087,44
Rp20.914,44
Rp15.373,95
Rp11.080,98
Reel
Rp11.062,64
Min.: 1
Mult.: 1
: 900
SMD/SMT 270 uF 20 % 6.3 VDC - 55 C + 105 C 14 mOhms 6 mm (0.236 in) AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 25V 270uF 20% AEC-Q200
400Expected 12/02/2027
Cut Tape
Rp64.394,46
Rp45.681,54
Rp37.609,30
Rp30.087,44
Reel
Rp28.069,38
Min.: 1
Mult.: 1
: 400
SMD/SMT 270 uF 20 % 25 VDC - 55 C + 125 C 19 mOhms 12 mm (0.472 in) AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 20V 270uF 105C AEC-Q200
780Expected 28/01/2027
Cut Tape
Rp69.347,88
Rp48.433,44
Rp40.544,66
Rp31.004,74
Reel
Rp28.986,68
Min.: 1
Mult.: 1
: 400
SMD/SMT 270 uF 20 % 20 VDC - 55 C + 105 C 21 mOhms 12 mm (0.472 in) AEC-Q200 Reel, Cut Tape, MouseReel
Chemi-Con Aluminium Organic Polymer Capacitors 270uF 35V 20% 10 x 10 AEC-Q200
1.999Expected 18/11/2026
Rp28.986,68
Rp18.712,92
Rp14.346,57
Rp12.988,97
Rp12.970,62
Min.: 1
Mult.: 1
SMD/SMT 270 uF 20 % 35 VDC - 55 C + 125 C 20 mOhms 10 mm (0.394 in) AEC-Q200 Bulk
Chemi-Con Aluminium Organic Polymer Capacitors
3.600Expected 25/03/2027
Rp16.694,86
Rp8.053,89
Rp7.228,32
Rp5.522,15
Rp4.586,50
Min.: 1
Mult.: 1
SMD/SMT 270 uF 20 % 16 VDC - 55 C + 105 C 13 mOhms 7.7 mm (0.303 in)
Lelon Aluminium Organic Polymer Capacitors Elec. Capacitor
500On Order
Rp32.472,42
Rp19.446,76
Rp11.704,75
Rp9.173,00
Min.: 1
Mult.: 1
SMD/SMT 270 uF 20 % 35 VDC - 55 C + 125 C 20 mOhms 10 mm
Lelon Aluminium Organic Polymer Capacitors 270uF 20% 35V Low ESR High Ripple 1In Stock
Cut Tape
Rp51.919,18
Rp31.004,74
Rp18.712,92
Reel
Rp14.658,45
Rp13.337,54
Min.: 1
Mult.: 1
: 500
SMD/SMT 270 uF 20 % 35 VDC - 55 C + 105 C 20 mOhms 10 mm (0.394 in) Reel, Cut Tape, MouseReel
Lelon Aluminium Organic Polymer Capacitors Aluminum Capacitor
300On Order
Cut Tape
Rp37.609,30
Rp22.565,58
Rp13.631,08
Reel
Rp10.695,72
Rp9.723,38
Min.: 1
Mult.: 1
: 300
SMD/SMT 270 uF 20 % 35 VDC - 55 C + 105 C 20 mOhms 10 mm Reel, Cut Tape, MouseReel
Lelon Aluminium Organic Polymer Capacitors Aluminum Capacitor
300On Order
Cut Tape
Rp73.750,92
Rp44.030,40
Rp26.601,70
Reel
Rp20.914,44
Rp18.896,38
Min.: 1
Mult.: 1
: 300
270 uF 20 % 50 VDC - 55 C + 125 C Reel, Cut Tape, MouseReel
Lelon Aluminium Organic Polymer Capacitors Aluminum Capacitor
300On Order
Cut Tape
Rp38.343,14
Rp22.932,50
Rp13.869,58
Reel
Rp10.879,18
Rp9.906,84
Min.: 1
Mult.: 1
: 300
SMD/SMT 270 uF 20 % 35 VDC - 55 C + 135 C 20 mOhms 10 mm Reel, Cut Tape, MouseReel
Lelon Aluminium Organic Polymer Capacitors Aluminum Capacitor
300On Order
Cut Tape
Rp14.309,88
Rp8.604,27
Rp5.191,92
Reel
Rp4.072,81
Rp3.705,89
Min.: 1
Mult.: 1
: 300
270 uF 20 % 16 VDC - 55 C + 105 C 11 mOhms 9.5 mm Reel, Cut Tape, MouseReel