33 uF 7343 Tantalum Capacitors - Polymer

Results: 328
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Tolerance Case Code - in ESR Leakage Current Height Minimum Operating Temperature Maximum Operating Temperature Case Code - mm Mfr Case Code Series Qualification Packaging
KEMET Tantalum Capacitors - Polymer 35V 33uF 2917 20% ESR=60mOhms Non-Stocked
Reel
Rp422.875
Min.: 100
Mult.: 100
: 100
No
33 uF 35 VDC SMD/SMT 20 % 2917 60 mOhms 115.5 uA 4 mm - 55 C + 125 C 7343 X Case T541 HRA Reel
KEMET Tantalum Capacitors - Polymer 35V 33uF 2917 20% ESR=60mOhms Non-Stocked
Reel
Rp470.758
Min.: 100
Mult.: 100
: 100
No
33 uF 35 VDC SMD/SMT 20 % 2917 60 mOhms 115.5 uA 4 mm - 55 C + 125 C 7343 X Case T541 HRA Reel
KEMET Tantalum Capacitors - Polymer 35V 33uF 2917 20% ESR=60mOhms Non-Stocked
Reel
Rp518.275
Min.: 100
Mult.: 100
: 100
No
33 uF 35 VDC SMD/SMT 20 % 2917 60 mOhms 115.5 uA 4 mm - 55 C + 125 C 7343 X Case T541 HRA Reel
KEMET Tantalum Capacitors - Polymer 35V 33uF 2917 20% ESR=60mOhms Non-Stocked
Reel
Rp410.583
Min.: 100
Mult.: 100
: 100
No
33 uF 35 VDC SMD/SMT 20 % 2917 60 mOhms 115.5 uA 4 mm - 55 C + 125 C 7343 X Case T541 HRA Reel
KEMET Tantalum Capacitors - Polymer 35V 33uF 2917 20% ESR=60mOhms Non-Stocked
Reel
Rp456.815
Min.: 100
Mult.: 100
: 100
No
33 uF 35 VDC SMD/SMT 20 % 2917 60 mOhms 115.5 uA 4 mm - 55 C + 125 C 7343 X Case T541 HRA Reel
KEMET Tantalum Capacitors - Polymer 35V 33uF 2917 20% ESR=60mOhms Non-Stocked
Reel
Rp503.047
Min.: 100
Mult.: 100
: 100
No
33 uF 35 VDC SMD/SMT 20 % 2917 60 mOhms 115.5 uA 4 mm - 55 C + 125 C 7343 X Case T541 HRA Reel
KEMET Tantalum Capacitors - Polymer 35V 33uF 2917 20% ESR=60mOhms Non-Stocked
Reel
Rp460.118
Min.: 100
Mult.: 100
: 100
No
33 uF 35 VDC SMD/SMT 20 % 2917 60 mOhms 115.5 uA 4 mm - 55 C + 125 C 7343 X Case T541 HRA Reel
KEMET Tantalum Capacitors - Polymer 35V 33uF 2917 20% ESR=60mOhms Non-Stocked
Reel
Rp507.634
Min.: 100
Mult.: 100
: 100
No
33 uF 35 VDC SMD/SMT 20 % 2917 60 mOhms 115.5 uA 4 mm - 55 C + 125 C 7343 X Case T541 HRA Reel
KEMET Tantalum Capacitors - Polymer 35V 33uF 2917 20% ESR=60mOhms Non-Stocked
Reel
Rp555.150
Min.: 100
Mult.: 100
: 100
No
33 uF 35 VDC SMD/SMT 20 % 2917 60 mOhms 115.5 uA 4 mm - 55 C + 125 C 7343 X Case T541 HRA Reel
KEMET Tantalum Capacitors - Polymer 35V 33uF 2917 20% ESR=60mOhms Non-Stocked
Reel
Rp446.725
Min.: 100
Mult.: 100
: 100
No
33 uF 35 VDC SMD/SMT 20 % 2917 60 mOhms 115.5 uA 4 mm - 55 C + 125 C 7343 X Case T541 HRA Reel
KEMET Tantalum Capacitors - Polymer 35V 33uF 2917 20% ESR=60mOhms Non-Stocked
Reel
Rp492.957
Min.: 100
Mult.: 100
: 100
No
33 uF 35 VDC SMD/SMT 20 % 2917 60 mOhms 115.5 uA 4 mm - 55 C + 125 C 7343 X Case T541 HRA Reel
KEMET Tantalum Capacitors - Polymer 35V 33uF 2917 20% ESR=60mOhms Non-Stocked
Reel
Rp539.189
Min.: 100
Mult.: 100
: 100
No
33 uF 35 VDC SMD/SMT 20 % 2917 60 mOhms 115.5 uA 4 mm - 55 C + 125 C 7343 X Case T541 HRA Reel
KEMET Tantalum Capacitors - Polymer 35V 33uF 2917 20% ESR=60mOhms Non-Stocked
Reel
Rp501.396
Min.: 100
Mult.: 100
: 100
No
33 uF 35 VDC SMD/SMT 20 % 2917 60 mOhms 115.5 uA 4 mm - 55 C + 125 C 7343 X Case T541 HRA Reel
KEMET Tantalum Capacitors - Polymer 35V 33uF 2917 20% ESR=60mOhms Non-Stocked
Reel
Rp548.912
Min.: 100
Mult.: 100
: 100
No
33 uF 35 VDC SMD/SMT 20 % 2917 60 mOhms 115.5 uA 4 mm - 55 C + 125 C 7343 X Case T541 HRA Reel
KEMET Tantalum Capacitors - Polymer 35V 33uF 2917 20% ESR=60mOhms Non-Stocked
Reel
Rp596.428
Min.: 100
Mult.: 100
: 100
No
33 uF 35 VDC SMD/SMT 20 % 2917 60 mOhms 115.5 uA 4 mm - 55 C + 125 C 7343 X Case T541 HRA Reel
KEMET Tantalum Capacitors - Polymer 35V 33uF 2917 20% ESR=60mOhms Non-Stocked
Reel
Rp486.719
Min.: 100
Mult.: 100
: 100
No
33 uF 35 VDC SMD/SMT 20 % 2917 60 mOhms 115.5 uA 4 mm - 55 C + 125 C 7343 X Case T541 HRA Reel
KEMET Tantalum Capacitors - Polymer 35V 33uF 2917 20% ESR=60mOhms Non-Stocked
Reel
Rp532.951
Min.: 100
Mult.: 100
: 100
No
33 uF 35 VDC SMD/SMT 20 % 2917 60 mOhms 115.5 uA 4 mm - 55 C + 125 C 7343 X Case T541 HRA Reel
KEMET Tantalum Capacitors - Polymer 35V 33uF 2917 20% ESR=60mOhms Non-Stocked
Reel
Rp579.183
Min.: 100
Mult.: 100
: 100
No
33 uF 35 VDC SMD/SMT 20 % 2917 60 mOhms 115.5 uA 4 mm - 55 C + 125 C 7343 X Case T541 HRA Reel
KEMET Tantalum Capacitors - Polymer 33.0UF 50.0V Non-Stocked
Reel
Rp422.875
Min.: 500
Mult.: 500
: 500
No
33 uF 50 VDC SMD/SMT 20 % 2917 165 uA - 55 C + 125 C 7343 T541 HRA Reel
KEMET Tantalum Capacitors - Polymer 25V 33uF 2917 10% ESR=60mOhms Non-Stocked
Cut Tape
Rp156.858
Rp148.419
Min.: 200
Mult.: 200
: 100
No
33 uF 25 VDC SMD/SMT 10 % 2917 60 mOhms 82.5 uA 2.8 mm - 55 C + 105 C 7343 D Case T543 HRA Reel
KEMET Tantalum Capacitors - Polymer 25V 33uF 20% SnPb 5% Pb min ESR=60mOhms AEC-Q200 Non-Stocked Lead-Time 26 Weeks
Reel
Rp47.883
Min.: 500
Mult.: 500
: 500
No
33 uF 25 VDC SMD/SMT 20 % 2917 60 mOhms 82.5 uA 2.8 mm - 55 C + 125 C 7343 D Case T598 SnPb AEC-Q200 Reel
KEMET Tantalum Capacitors - Polymer 25V 33uF 20% SnPb 5% Pb min ESR=60mOhms AEC-Q200 Non-Stocked Lead-Time 26 Weeks
Reel
Rp74.118
Min.: 500
Mult.: 500
: 500
No
33 uF 25 VDC SMD/SMT 20 % 2917 60 mOhms 82.5 uA 2.8 mm - 55 C + 125 C 7343 D Case T598 SnPb AEC-Q200 Reel
KEMET Tantalum Capacitors - Polymer 35V 33uF 20% SnPb 5% Pb min ESR=65mOhms AEC-Q200 Non-Stocked Lead-Time 26 Weeks
Reel
Rp54.855
Min.: 500
Mult.: 500
: 500
No
33 uF 35 VDC SMD/SMT 20 % 2917 65 mOhms 115.5 uA 2.8 mm - 55 C + 125 C 7343 D Case T598 SnPb AEC-Q200 Reel
KEMET Tantalum Capacitors - Polymer 25V 33uF 2917 20% ESR=60mOhms AEC-Q200 Non-Stocked
Reel
Rp19.814
Rp18.896
Min.: 2.500
Mult.: 2.500
: 2.500
33 uF 25 VDC SMD/SMT 20 % 2917 60 mOhms 82.5 uA 2.8 mm - 55 C + 125 C 7343 D Case T598 AEC-Q200 Reel
KEMET Tantalum Capacitors - Polymer 35V 33uF 20% SnPb 5% Pb min ESR=65mOhms AEC-Q200 Non-Stocked Lead-Time 26 Weeks
Reel
Rp63.294
Min.: 500
Mult.: 500
: 500
No
33 uF 35 VDC SMD/SMT 20 % 2917 65 mOhms 115.5 uA 4 mm - 55 C + 125 C 7343 X Case T598 SnPb AEC-Q200 Reel