33 uF 7343 Tantalum Capacitors - Polymer

Results: 328
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Tolerance Case Code - in ESR Leakage Current Height Minimum Operating Temperature Maximum Operating Temperature Case Code - mm Mfr Case Code Series Qualification Packaging
KYOCERA AVX Tantalum Capacitors - Polymer 35V 33uF 20% 2917 ESR=70mOhm Non-Stocked
Reel
Rp57.973
Rp54.304
Min.: 1.500
Mult.: 1.500
: 1.500
33 uF 35 VDC SMD/SMT 20 % 2917 70 mOhms 115.5 uA 4.1 mm - 55 C + 105 C 7343 E Case TCJ J-CAP Reel
KYOCERA AVX Tantalum Capacitors - Polymer 25V 33uF 20% 2917 ESR=70mOhm Non-Stocked Lead-Time 33 Weeks
Reel
Rp28.803
Min.: 1.000
Mult.: 1.000
: 1.000
33 uF 25 VDC SMD/SMT 20 % 2917 70 mOhms 82.5 uA 1.5 mm - 55 C + 105 C 7343 X Case TCJ J-CAP Reel
KYOCERA AVX Tantalum Capacitors - Polymer 25V 33uF 20% 2917 ESR=100mOhm Non-Stocked
Reel
Rp28.436
Rp27.519
Rp26.235
Min.: 1.000
Mult.: 1.000
: 1.000
33 uF 25 VDC SMD/SMT 20 % 2917 100 mOhms 82.5 uA 1.5 mm - 55 C + 105 C 7343 X Case TCJ J-CAP Reel
KYOCERA AVX Tantalum Capacitors - Polymer 16V 33uF 20% 2917 ESR=70mOhm Non-Stocked
Reel
Rp26.969
Min.: 1.000
Mult.: 1.000
: 1.000
33 uF 16 VDC SMD/SMT 20 % 2917 70 mOhms 52.8 uA 2 mm - 55 C + 105 C 7343 Y Case TCJ J-CAP Reel
KYOCERA AVX Tantalum Capacitors - Polymer 16V 33uF 20% 2917 ESR=70mOhm Non-Stocked
Reel
Rp24.767
Min.: 4.000
Mult.: 4.000
: 4.000
33 uF 16 VDC SMD/SMT 20 % 2917 70 mOhms 52.8 uA 2 mm - 55 C + 105 C 7343 Y Case TCJ J-CAP Reel
KYOCERA AVX Tantalum Capacitors - Polymer 20V 33uF 20% 2917 ESR=70mOhm Non-Stocked
Reel
Rp25.868
Min.: 1.000
Mult.: 1.000
: 1.000
33 uF 20 VDC SMD/SMT 20 % 2917 70 mOhms 66 uA 2 mm - 55 C + 105 C 7343 Y Case TCJ J-CAP Reel
KYOCERA AVX Tantalum Capacitors - Polymer 20V 33uF 20% 2917 ESR=70mOhm Non-Stocked
Reel
Rp26.051
Min.: 4.000
Mult.: 4.000
: 4.000
33 uF 20 VDC SMD/SMT 20 % 2917 70 mOhms 66 uA 2 mm - 55 C + 105 C 7343 Y Case TCJ J-CAP Reel
KYOCERA AVX Tantalum Capacitors - Polymer 25V 33uF 20% 2917 ES R=100mOhm Non-Stocked Lead-Time 14 Weeks
Cut Tape
Rp45.865
Rp32.472
Rp27.886
Rp24.400
Rp21.648
Reel
Rp19.630
Min.: 1
Mult.: 1
: 1.000
33 uF 25 VDC SMD/SMT 20 % 2917 100 mOhms 82.5 uA 2 mm - 55 C + 105 C 7343 Y Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 25V 33uF 20% 2917 ESR=100mOhm Non-Stocked
Reel
Rp20.731
Min.: 4.000
Mult.: 4.000
: 4.000
33 uF 25 VDC SMD/SMT 20 % 2917 100 mOhms 82.5 uA 2 mm - 55 C + 105 C 7343 Y Case TCJ J-CAP Reel
KYOCERA AVX Tantalum Capacitors - Polymer 25V 33uF 20% 2917 ES R=60Ohm Blk Resin Non-Stocked Lead-Time 33 Weeks
Reel
Rp181.625
Min.: 400
Mult.: 400
: 400
33 uF 25 VDC SMD/SMT 20 % 2917 60 mOhms 82.5 uA 4.1 mm - 55 C + 125 C 7343 E Case TCM Reel
KYOCERA AVX Tantalum Capacitors - Polymer 35V 33uF 20% 2917 ES R=60Ohm Blk Resin Non-Stocked Lead-Time 33 Weeks
Reel
Rp184.561
Min.: 400
Mult.: 400
: 400
33 uF 35 VDC SMD/SMT 20 % 2917 60 mOhms 115.5 uA 4.1 mm - 55 C + 125 C 7343 E Case TCM Reel
Vishay / Sprague Tantalum Capacitors - Polymer 33uF 16volts 20% V Case 70 Max.ESR Non-Stocked
Cut Tape
Rp35.224
Rp23.666
Rp19.080
Rp17.557
Rp14.640
Reel
Rp14.640
Min.: 1
Mult.: 1
: 800
33 uF 16 VDC SMD/SMT 20 % 2917 70 mOhms 52.8 uA 1.9 mm - 55 C + 105 C 7343 V Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 33uF 20% 16V Case D ESR-70mOhms Non-Stocked
Reel
Rp62.376
Min.: 500
Mult.: 500
: 500
33 uF 16 VDC SMD/SMT 20 % 2815 70 mOhms 52.8 uA 1.9 mm - 55 C + 125 C 7343 D Case T56 Reel
Vishay / Sprague Tantalum Capacitors - Polymer 33uF 20% 16V Case D ESR-70mOhms Non-Stocked
Reel
Rp83.474
Min.: 500
Mult.: 500
: 500
33 uF 16 VDC SMD/SMT 20 % 2815 70 mOhms 52.8 uA 1.9 mm - 55 C + 125 C 7343 D Case T56 Reel
Vishay / Sprague Tantalum Capacitors - Polymer 33uF 20% 16V Case D ESR-70mOhms Non-Stocked
Reel
Rp51.002
Min.: 500
Mult.: 500
: 500
33 uF 16 VDC SMD/SMT 20 % 2815 70 mOhms 52.8 uA 1.9 mm - 55 C + 125 C 7343 D Case T56 Reel
Vishay / Sprague Tantalum Capacitors - Polymer 33uF 20% 16V Case D ESR-70mOhms Non-Stocked
Reel
Rp34.124
Min.: 500
Mult.: 500
: 500
33 uF 16 VDC SMD/SMT 20 % 2815 70 mOhms 52.8 uA 1.9 mm - 55 C + 125 C 7343 D Case T56 Reel
Vishay / Sprague Tantalum Capacitors - Polymer 33uF 20% 16V Case D ESR-70mOhms Non-Stocked
Reel
Rp55.405
Min.: 500
Mult.: 500
: 500
33 uF 16 VDC SMD/SMT 20 % 2815 70 mOhms 52.8 uA 1.9 mm - 55 C + 125 C 7343 D Case T56 Reel
Vishay / Sprague Tantalum Capacitors - Polymer 33uF 20% 16V Case D ESR-70mOhms Non-Stocked
Cut Tape
Rp49.351
Rp35.224
Rp30.271
Rp26.602
Reel
Rp24.400
Min.: 1
Mult.: 1
: 500
33 uF 16 VDC SMD/SMT 20 % 2815 70 mOhms 52.8 uA 1.9 mm - 55 C + 125 C 7343 D Case T56 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 33uF 20% 25V Case D ESR-60mOhms Non-Stocked
Reel
Rp86.777
Min.: 500
Mult.: 500
: 500
33 uF 25 VDC SMD/SMT 20 % 2815 60 mOhms 82.5 uA 1.9 mm - 55 C + 125 C 7343 D Case T56 Reel
Vishay / Sprague Tantalum Capacitors - Polymer 33uF 20% 25V Case D ESR-60mOhms Non-Stocked
Reel
Rp83.658
Min.: 500
Mult.: 500
: 500
33 uF 25 VDC SMD/SMT 20 % 2815 60 mOhms 82.5 uA 1.9 mm - 55 C + 125 C 7343 D Case T56 Reel
Vishay / Sprague Tantalum Capacitors - Polymer 33uF 20% 25V Case D ESR-60mOhms Non-Stocked
Reel
Rp51.369
Min.: 500
Mult.: 500
: 500
33 uF 25 VDC SMD/SMT 20 % 2815 60 mOhms 82.5 uA 1.9 mm - 55 C + 125 C 7343 D Case T56 Reel
Vishay / Sprague Tantalum Capacitors - Polymer 33uF 20% 25V Case D ESR-60mOhms Non-Stocked
Reel
Rp34.307
Min.: 500
Mult.: 500
: 500
33 uF 25 VDC SMD/SMT 20 % 2815 60 mOhms 82.5 uA 1.9 mm - 55 C + 125 C 7343 D Case T56 Reel
Vishay / Sprague Tantalum Capacitors - Polymer 33uF 20% 25V Case D ESR-60mOhms Non-Stocked
Reel
Rp55.772
Min.: 500
Mult.: 500
: 500
33 uF 25 VDC SMD/SMT 20 % 2815 60 mOhms 82.5 uA 1.9 mm - 55 C + 125 C 7343 D Case T56 Reel
Vishay / Sprague Tantalum Capacitors - Polymer 33uF 20% 25V Case D ESR-60mOhms Non-Stocked
Cut Tape
Rp50.085
Rp35.591
Rp30.638
Rp26.969
Reel
Rp24.767
Min.: 1
Mult.: 1
: 500
33 uF 25 VDC SMD/SMT 20 % 2815 60 mOhms 82.5 uA 2.8 mm - 55 C + 125 C 7343 D Case T56 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 33uF 20% 16V Case V ESR-70mOhms Non-Stocked
Reel
Rp62.193
Min.: 800
Mult.: 800
: 800
33 uF 16 VDC SMD/SMT 20 % 2815 70 mOhms 52.8 uA 1.9 mm - 55 C + 105 C 7343 V Case T56 Reel