33 uF B Case Tantalum Capacitors - Polymer

Results: 131
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Tolerance Case Code - in ESR Leakage Current Height Minimum Operating Temperature Maximum Operating Temperature Case Code - mm Mfr Case Code Series Qualification Packaging
KEMET Tantalum Capacitors - Polymer 10V 33uF 1311 20% ESR=80mOhms
Non-Stocked Lead-Time 20 Weeks
Reel
Rp189.147,26
Min.: 2.000
Mult.: 2.000
: 2.000
No
33 uF 10 VDC SMD/SMT 20 % 1311 80 mOhms 33 uA - 55 C + 125 C 3528 B Case T540 HRA Reel
KEMET Tantalum Capacitors - Polymer 10V 33uF 1311 20% ESR=80mOhms
Non-Stocked Lead-Time 20 Weeks
Reel
Rp146.401,08
Min.: 2.000
Mult.: 2.000
: 2.000
No
33 uF 10 VDC SMD/SMT 20 % 1311 80 mOhms 33 uA - 55 C + 125 C 3528 B Case T540 HRA Reel
KEMET Tantalum Capacitors - Polymer 10V 33uF 1311 20% ESR=80mOhms
Non-Stocked Lead-Time 20 Weeks
Reel
Rp173.002,78
Min.: 2.000
Mult.: 2.000
: 2.000
No
33 uF 10 VDC SMD/SMT 20 % 1311 80 mOhms 33 uA - 55 C + 125 C 3528 B Case T540 HRA Reel
KEMET Tantalum Capacitors - Polymer 10V 33uF 1311 20% ESR=80mOhms
Non-Stocked Lead-Time 20 Weeks
Reel
Rp198.503,72
Min.: 2.000
Mult.: 2.000
: 2.000
No
33 uF 10 VDC SMD/SMT 20 % 1311 80 mOhms 33 uA - 55 C + 125 C 3528 B Case T540 HRA Reel
KEMET Tantalum Capacitors - Polymer 10V 33uF 1311 20% ESR=80mOhms
Non-Stocked Lead-Time 20 Weeks
Reel
Rp158.325,98
Min.: 2.000
Mult.: 2.000
: 2.000
No
33 uF 10 VDC SMD/SMT 20 % 1311 80 mOhms 33 uA - 55 C + 125 C 3528 B Case T540 HRA Reel
KEMET Tantalum Capacitors - Polymer 10V 33uF 1311 20% ESR=80mOhms
Non-Stocked Lead-Time 20 Weeks
Reel
Rp185.111,14
Min.: 2.000
Mult.: 2.000
: 2.000
No
33 uF 10 VDC SMD/SMT 20 % 1311 80 mOhms 33 uA - 55 C + 125 C 3528 B Case T540 HRA Reel
KEMET Tantalum Capacitors - Polymer 10V 33uF 1311 20% ESR=80mOhms
Non-Stocked Lead-Time 20 Weeks
Reel
Rp210.061,70
Min.: 2.000
Mult.: 2.000
: 2.000
No
33 uF 10 VDC SMD/SMT 20 % 1311 80 mOhms 33 uA - 55 C + 125 C 3528 B Case T540 HRA Reel
KEMET Tantalum Capacitors - Polymer 10V 33uF 1311 20% ESR=80mOhms
Non-Stocked Lead-Time 20 Weeks
Reel
Rp141.814,58
Min.: 2.000
Mult.: 2.000
: 2.000
No
33 uF 10 VDC SMD/SMT 20 % 1311 80 mOhms 33 uA - 55 C + 125 C 3528 B Case T540 HRA Reel
KEMET Tantalum Capacitors - Polymer 10V 33uF 1311 20% ESR=80mOhms
Non-Stocked Lead-Time 20 Weeks
Reel
Rp164.747,08
Min.: 2.000
Mult.: 2.000
: 2.000
No
33 uF 10 VDC SMD/SMT 20 % 1311 80 mOhms 33 uA - 55 C + 125 C 3528 B Case T540 HRA Reel
KEMET Tantalum Capacitors - Polymer 10V 33uF 1311 20% ESR=80mOhms
Non-Stocked Lead-Time 20 Weeks
Reel
Rp214.648,20
Min.: 2.000
Mult.: 2.000
: 2.000
No
33 uF 10 VDC SMD/SMT 20 % 1311 80 mOhms 33 uA - 55 C + 125 C 3528 B Case T540 HRA Reel
KEMET Tantalum Capacitors - Polymer 6V 33uF 1311 20% ESR=80mOhms
Non-Stocked Lead-Time 20 Weeks
Reel
Rp135.760,40
Min.: 2.000
Mult.: 2.000
: 2.000
No
33 uF 6 VDC SMD/SMT 20 % 1311 80 mOhms 19.8 uA - 55 C + 125 C 3528 B Case T540 HRA Reel
KEMET Tantalum Capacitors - Polymer 6V 33uF 1311 20% ESR=80mOhms
Non-Stocked Lead-Time 20 Weeks
Reel
Rp162.545,56
Min.: 2.000
Mult.: 2.000
: 2.000
No
33 uF 6 VDC SMD/SMT 20 % 1311 80 mOhms 19.8 uA - 55 C + 125 C 3528 B Case T540 HRA Reel
KEMET Tantalum Capacitors - Polymer 6V 33uF 1311 20% ESR=80mOhms
Non-Stocked Lead-Time 20 Weeks
Reel
Rp189.147,26
Min.: 2.000
Mult.: 2.000
: 2.000
No
33 uF 6 VDC SMD/SMT 20 % 1311 80 mOhms 19.8 uA - 55 C + 125 C 3528 B Case T540 HRA Reel
KEMET Tantalum Capacitors - Polymer 6V 33uF 1311 20% ESR=80mOhms
Non-Stocked Lead-Time 20 Weeks
Reel
Rp146.401,08
Min.: 2.000
Mult.: 2.000
: 2.000
No
33 uF 6 VDC SMD/SMT 20 % 1311 80 mOhms 19.8 uA - 55 C + 125 C 3528 B Case T540 HRA Reel
KEMET Tantalum Capacitors - Polymer 6V 33uF 1311 20% ESR=80mOhms
Non-Stocked Lead-Time 20 Weeks
Reel
Rp173.002,78
Min.: 2.000
Mult.: 2.000
: 2.000
No
33 uF 6 VDC SMD/SMT 20 % 1311 80 mOhms 19.8 uA - 55 C + 125 C 3528 B Case T540 HRA Reel
KEMET Tantalum Capacitors - Polymer 6V 33uF 1311 20% ESR=80mOhms
Non-Stocked Lead-Time 20 Weeks
Reel
Rp198.503,72
Min.: 2.000
Mult.: 2.000
: 2.000
No
33 uF 6 VDC SMD/SMT 20 % 1311 80 mOhms 19.8 uA - 55 C + 125 C 3528 B Case T540 HRA Reel
KEMET Tantalum Capacitors - Polymer 6V 33uF 1311 20% ESR=80mOhms
Non-Stocked Lead-Time 20 Weeks
Reel
Rp158.325,98
Min.: 2.000
Mult.: 2.000
: 2.000
No
33 uF 6 VDC SMD/SMT 20 % 1311 80 mOhms 19.8 uA - 55 C + 125 C 3528 B Case T540 HRA Reel
KEMET Tantalum Capacitors - Polymer 6V 33uF 1311 20% ESR=80mOhms
Non-Stocked Lead-Time 20 Weeks
Reel
Rp185.111,14
Min.: 2.000
Mult.: 2.000
: 2.000
No
33 uF 6 VDC SMD/SMT 20 % 1311 80 mOhms 19.8 uA - 55 C + 125 C 3528 B Case T540 HRA Reel
KEMET Tantalum Capacitors - Polymer 6V 33uF 1311 20% ESR=80mOhms
Non-Stocked Lead-Time 20 Weeks
Reel
Rp210.061,70
Min.: 2.000
Mult.: 2.000
: 2.000
No
33 uF 6 VDC SMD/SMT 20 % 1311 80 mOhms 19.8 uA - 55 C + 125 C 3528 B Case T540 HRA Reel
KEMET Tantalum Capacitors - Polymer 6V 33uF 1311 20% ESR=80mOhms
Non-Stocked Lead-Time 20 Weeks
Reel
Rp141.814,58
Min.: 2.000
Mult.: 2.000
: 2.000
No
33 uF 6 VDC SMD/SMT 20 % 1311 80 mOhms 19.8 uA - 55 C + 125 C 3528 B Case T540 HRA Reel
KEMET Tantalum Capacitors - Polymer 6V 33uF 1311 20% ESR=80mOhms
Non-Stocked Lead-Time 20 Weeks
Reel
Rp164.747,08
Min.: 2.000
Mult.: 2.000
: 2.000
No
33 uF 6 VDC SMD/SMT 20 % 1311 80 mOhms 19.8 uA - 55 C + 125 C 3528 B Case T540 HRA Reel
KEMET Tantalum Capacitors - Polymer 6V 33uF 1311 20% ESR=80mOhms
Non-Stocked Lead-Time 20 Weeks
Reel
Rp187.679,58
Min.: 2.000
Mult.: 2.000
: 2.000
No
33 uF 6 VDC SMD/SMT 20 % 1311 80 mOhms 19.8 uA - 55 C + 125 C 3528 B Case T540 HRA Reel
KEMET Tantalum Capacitors - Polymer 10V 33uF 1311 10% ESR=25mOhms Non-Stocked Lead-Time 20 Weeks
Reel
Rp75.952,44
Min.: 2.500
Mult.: 2.500
: 2.500
No
33 uF 10 VDC SMD/SMT 10 % 1311 25 mOhms 33 uA 1.9 mm - 55 C + 105 C 3528 B Case T543 HRA Reel
KEMET Tantalum Capacitors - Polymer 6V 33uF 20% SnPb 5% Pb min ESR=70mOhms AEC-Q200 Non-Stocked Lead-Time 26 Weeks
Reel
Rp34.123,56
Min.: 2.000
Mult.: 2.000
: 2.000
No
33 uF 6 VDC SMD/SMT 20 % 1411 70 mOhms 19.8 uA 1.9 mm - 55 C + 125 C 3528 B Case T598 SnPb AEC-Q200 Reel
KEMET Tantalum Capacitors - Polymer 6V 33uF 20% SnPb 5% Pb min ESR=80mOhms AEC-Q200 Non-Stocked Lead-Time 26 Weeks
Reel
Rp36.508,54
Min.: 2.000
Mult.: 2.000
: 2.000
No
33 uF 6 VDC SMD/SMT 20 % 1411 80 mOhms 19.8 uA 1.9 mm - 55 C + 125 C 3528 B Case T598 SnPb AEC-Q200 Reel