33 uF Polymer Capacitors

Types of Polymer Capacitors

Change category view
Results: 865
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Termination Style Capacitance Tolerance Voltage Rating DC Minimum Operating Temperature Maximum Operating Temperature ESR Length Width Height Qualification Packaging
KEMET Tantalum Capacitors - Polymer 33UF 35V 20% X Non-Stocked Lead-Time 53 Weeks
Min.: 1
Mult.: 1
: 100
No
SMD/SMT 33 uF 20 % 35 VDC - 55 C + 125 C Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 35V 33uF 2917 20% ESR=60mOhms Non-Stocked
Min.: 100
Mult.: 100
: 100
No
SMD/SMT 33 uF 20 % 35 VDC - 55 C + 125 C 60 mOhms 7.3 mm 4.3 mm 4 mm Reel
KEMET Tantalum Capacitors - Polymer 35V 33uF 2917 20% ESR=60mOhms Non-Stocked
Min.: 100
Mult.: 100
: 100
No
SMD/SMT 33 uF 20 % 35 VDC - 55 C + 125 C 60 mOhms 7.3 mm 4.3 mm 4 mm Reel
KEMET Tantalum Capacitors - Polymer 35V 33uF 2917 20% ESR=60mOhms Non-Stocked
Min.: 100
Mult.: 100
: 100
No
SMD/SMT 33 uF 20 % 35 VDC - 55 C + 125 C 60 mOhms 7.3 mm 4.3 mm 4 mm Reel
KEMET Tantalum Capacitors - Polymer 35V 33uF 2917 20% ESR=60mOhms Non-Stocked
Min.: 100
Mult.: 100
: 100
No
SMD/SMT 33 uF 20 % 35 VDC - 55 C + 125 C 60 mOhms 7.3 mm 4.3 mm 4 mm Reel
KEMET Tantalum Capacitors - Polymer 35V 33uF 2917 20% ESR=60mOhms Non-Stocked
Min.: 100
Mult.: 100
: 100
No
SMD/SMT 33 uF 20 % 35 VDC - 55 C + 125 C 60 mOhms 7.3 mm 4.3 mm 4 mm Reel
KEMET Tantalum Capacitors - Polymer 35V 33uF 2917 20% ESR=60mOhms Non-Stocked
Min.: 100
Mult.: 100
: 100
No
SMD/SMT 33 uF 20 % 35 VDC - 55 C + 125 C 60 mOhms 7.3 mm 4.3 mm 4 mm Reel
KEMET Tantalum Capacitors - Polymer 35V 33uF 2917 20% ESR=60mOhms Non-Stocked
Min.: 100
Mult.: 100
: 100
No
SMD/SMT 33 uF 20 % 35 VDC - 55 C + 125 C 60 mOhms 7.3 mm 4.3 mm 4 mm Reel
KEMET Tantalum Capacitors - Polymer 35V 33uF 2917 20% ESR=60mOhms Non-Stocked
Min.: 100
Mult.: 100
: 100
No
SMD/SMT 33 uF 20 % 35 VDC - 55 C + 125 C 60 mOhms 7.3 mm 4.3 mm 4 mm Reel
KEMET Tantalum Capacitors - Polymer 35V 33uF 2917 20% ESR=60mOhms Non-Stocked
Min.: 100
Mult.: 100
: 100
No
SMD/SMT 33 uF 20 % 35 VDC - 55 C + 125 C 60 mOhms 7.3 mm 4.3 mm 4 mm Reel
KEMET Tantalum Capacitors - Polymer 35V 33uF 2917 20% ESR=60mOhms Non-Stocked
Min.: 100
Mult.: 100
: 100
No
SMD/SMT 33 uF 20 % 35 VDC - 55 C + 125 C 60 mOhms 7.3 mm 4.3 mm 4 mm Reel
KEMET Tantalum Capacitors - Polymer 35V 33uF 2917 20% ESR=60mOhms Non-Stocked
Min.: 100
Mult.: 100
: 100
No
SMD/SMT 33 uF 20 % 35 VDC - 55 C + 125 C 60 mOhms 7.3 mm 4.3 mm 4 mm Reel
KEMET Tantalum Capacitors - Polymer 35V 33uF 2917 20% ESR=60mOhms Non-Stocked
Min.: 100
Mult.: 100
: 100
No
SMD/SMT 33 uF 20 % 35 VDC - 55 C + 125 C 60 mOhms 7.3 mm 4.3 mm 4 mm Reel
KEMET Tantalum Capacitors - Polymer 35V 33uF 2917 20% ESR=60mOhms Non-Stocked
Min.: 100
Mult.: 100
: 100
No
SMD/SMT 33 uF 20 % 35 VDC - 55 C + 125 C 60 mOhms 7.3 mm 4.3 mm 4 mm Reel
KEMET Tantalum Capacitors - Polymer 35V 33uF 2917 20% ESR=60mOhms Non-Stocked
Min.: 100
Mult.: 100
: 100
No
SMD/SMT 33 uF 20 % 35 VDC - 55 C + 125 C 60 mOhms 7.3 mm 4.3 mm 4 mm Reel
KEMET Tantalum Capacitors - Polymer 35V 33uF 2917 20% ESR=60mOhms Non-Stocked
Min.: 100
Mult.: 100
: 100
No
SMD/SMT 33 uF 20 % 35 VDC - 55 C + 125 C 60 mOhms 7.3 mm 4.3 mm 4 mm Reel
KEMET Tantalum Capacitors - Polymer 35V 33uF 2917 20% ESR=60mOhms Non-Stocked
Min.: 100
Mult.: 100
: 100
No
SMD/SMT 33 uF 20 % 35 VDC - 55 C + 125 C 60 mOhms 7.3 mm 4.3 mm 4 mm Reel
KEMET Tantalum Capacitors - Polymer 35V 33uF 2917 20% ESR=60mOhms Non-Stocked
Min.: 100
Mult.: 100
: 100
No
SMD/SMT 33 uF 20 % 35 VDC - 55 C + 125 C 60 mOhms 7.3 mm 4.3 mm 4 mm Reel
KEMET Tantalum Capacitors - Polymer 35V 33uF 2917 20% ESR=60mOhms Non-Stocked
Min.: 100
Mult.: 100
: 100
No
SMD/SMT 33 uF 20 % 35 VDC - 55 C + 125 C 60 mOhms 7.3 mm 4.3 mm 4 mm Reel
KEMET Tantalum Capacitors - Polymer 33.0UF 50.0V Non-Stocked
Min.: 500
Mult.: 500
: 500
No
SMD/SMT 33 uF 20 % 50 VDC - 55 C + 125 C Reel
KEMET Tantalum Capacitors - Polymer 10V 33uF 1311 10% ESR=25mOhms Non-Stocked Lead-Time 20 Weeks
Min.: 2.500
Mult.: 2.500
: 2.500
No
SMD/SMT 33 uF 10 % 10 VDC - 55 C + 105 C 25 mOhms 3.5 mm 2.8 mm 1.9 mm Reel
KEMET Tantalum Capacitors - Polymer 25V 33uF 2917 10% ESR=60mOhms Non-Stocked
Min.: 1
Mult.: 1
: 100
No
SMD/SMT 33 uF 10 % 25 VDC - 55 C + 105 C 60 mOhms 7.3 mm 4.3 mm 2.8 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6V 33uF 20% SnPb 5% Pb min ESR=70mOhms AEC-Q200 Non-Stocked Lead-Time 25 Weeks
Min.: 2.000
Mult.: 2.000
: 2.000
No
SMD/SMT 33 uF 20 % 6 VDC - 55 C + 125 C 70 mOhms 3.5 mm 2.8 mm 1.9 mm AEC-Q200 Reel
KEMET Tantalum Capacitors - Polymer 6V 33uF 20% SnPb 5% Pb min ESR=80mOhms AEC-Q200 Non-Stocked Lead-Time 25 Weeks
Min.: 2.000
Mult.: 2.000
: 2.000
No
SMD/SMT 33 uF 20 % 6 VDC - 55 C + 125 C 80 mOhms 3.5 mm 2.8 mm 1.9 mm AEC-Q200 Reel
KEMET Tantalum Capacitors - Polymer 6V 33uF 20% SnPb 5% Pb min ESR=70mOhms AEC-Q200 Non-Stocked Lead-Time 25 Weeks
Min.: 2.000
Mult.: 2.000
: 2.000
No
SMD/SMT 33 uF 20 % 6 VDC - 55 C + 125 C 70 mOhms 3.5 mm 2.8 mm 1.9 mm AEC-Q200 Reel