33 uF Polymer Capacitors

Types of Polymer Capacitors

Change category view
Results: 865
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Termination Style Capacitance Tolerance Voltage Rating DC Minimum Operating Temperature Maximum Operating Temperature ESR Length Width Height Qualification Packaging
Chemi-Con Aluminium Organic Polymer Capacitors 33uF 63V 20% 10 x 10 AEC-Q200 Non-Stocked Lead-Time 38 Weeks
Min.: 1
Mult.: 1

SMD/SMT 33 uF 20 % 63 VDC - 55 C + 125 C 30 mOhms 10 mm (0.394 in) AEC-Q200 Bulk
Chemi-Con Aluminium Organic Polymer Capacitors Non-Stocked Lead-Time 38 Weeks
Min.: 1
Mult.: 1

SMD/SMT 33 uF 20 % 50 VDC - 55 C + 105 C 30 mOhms 10 mm (0.394 in) AEC-Q200
Chemi-Con Aluminium Organic Polymer Capacitors Non-Stocked Lead-Time 38 Weeks
Min.: 1
Mult.: 1

SMD/SMT 33 uF 20 % 63 VDC - 55 C + 105 C 40 mOhms 10 mm (0.394 in) AEC-Q200
Lelon Aluminium Organic Polymer Capacitors Elec. Capacitor Non-Stocked Lead-Time 10 Weeks
Min.: 1.000
Mult.: 1.000

SMD/SMT 33 uF 20 % 50 VDC - 55 C + 105 C 40 mOhms 7.7 mm
Lelon Aluminium Organic Polymer Capacitors Elec. Capacitor Non-Stocked Lead-Time 10 Weeks
Min.: 1.000
Mult.: 1.000

SMD/SMT 33 uF 20 % 50 VDC - 55 C + 125 C 40 mOhms 7.7 mm
Lelon Aluminium Organic Polymer Capacitors 33uF 20% 50V Low ESR High Ripple Non-Stocked
Min.: 1.000
Mult.: 1.000
: 1.000

SMD/SMT 33 uF 20 % 50 VDC - 55 C + 105 C 40 mOhms 8 mm (0.315 in) Reel
Lelon Aluminium Organic Polymer Capacitors 33uF 20% 80V Low ESR High Ripple Non-Stocked
Min.: 500
Mult.: 500
: 500

SMD/SMT 33 uF 20 % 80 VDC - 55 C + 105 C 36 mOhms 10 mm (0.394 in) Reel
Lelon Aluminium Organic Polymer Capacitors 33uF 20% 50V Low ESR High Ripple Non-Stocked
Min.: 1.000
Mult.: 1.000
: 1.000

SMD/SMT 33 uF 20 % 50 VDC - 55 C + 125 C 40 mOhms 8 mm (0.315 in) Reel
Lelon Aluminium Organic Polymer Capacitors 25V 33uF 20% Rad Polymer 8x11.5 Non-Stocked
Min.: 20.000
Mult.: 500

Radial 33 uF 20 % 25 VDC - 55 C + 105 C 24 mOhms 11.5 mm (0.453 in) Bulk
Lelon Aluminium Organic Polymer Capacitors 25V 33uF 20% SMD Polymer 8x12 Non-Stocked
Min.: 2.000
Mult.: 400
: 400

SMD/SMT 33 uF 20 % 25 VDC - 55 C + 105 C 24 mOhms 12 mm (0.472 in) Reel
Lelon Aluminium Organic Polymer Capacitors 33uF 10 Volts 20% Non-Stocked
Min.: 1.000
Mult.: 1.000
: 1.000

SMD/SMT 33 uF 20 % 10 VDC - 55 C + 105 C 70 mOhms 5.8 mm Reel
Lelon ORS330M1VBK-1012
Lelon Aluminium Organic Polymer Capacitors 33uF 35 Volts 20% Non-Stocked
Min.: 500
Mult.: 500

Radial 33 uF 20 % 35 VDC - 55 C + 105 C Bulk
Lelon OVA330M1ATR-0506
Lelon Aluminium Organic Polymer Capacitors 33uF 10 Volts 20% Non-Stocked
Min.: 1.000
Mult.: 1.000
: 1.000

SMD/SMT 33 uF 20 % 10 VDC - 55 C + 105 C Reel
Lelon OVA330M1CTR-0606
Lelon Aluminium Organic Polymer Capacitors 33uF 16 Volts 20% Non-Stocked
Min.: 1.000
Mult.: 1.000
: 1.000

SMD/SMT 33 uF 20 % 16 VDC - 55 C + 105 C Reel
Lelon OVE330M1CTR-0506
Lelon Aluminium Organic Polymer Capacitors 33uF 16 Volts 20% Non-Stocked
Min.: 1.000
Mult.: 1.000
: 1.000

SMD/SMT 33 uF 20 % 16 VDC - 55 C + 105 C Reel