33 uF Polymer Capacitors

Types of Polymer Capacitors

Change category view
Results: 865
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Termination Style Capacitance Tolerance Voltage Rating DC Minimum Operating Temperature Maximum Operating Temperature ESR Length Width Height Qualification Packaging
Eaton Electronics Aluminium Organic Polymer Capacitors Hybrid PolyCAP EHBSA 0608 50V 33uF 6.182In Stock
Cut Tape
Rp11.924,90
Rp7.833,74
Rp6.200,95
Rp5.540,49
Rp4.586,50
Reel
Rp4.568,15
Min.: 1
Mult.: 1
: 900
SMD/SMT 33 uF 20 % 50 VDC - 55 C + 125 C 40 mOhms 7.5 mm Reel, Cut Tape
Eaton Electronics Aluminium Organic Polymer Capacitors Hybrid PolyCAP EHBSA 0810 63V 33uF 500In Stock
Cut Tape
Rp29.353,60
Rp19.446,76
Rp15.484,02
Rp14.291,53
Reel
Rp10.824,14
Rp9.998,57
Min.: 1
Mult.: 1
: 500
SMD/SMT 33 uF 20 % 63 VDC - 55 C + 125 C 40 mOhms 9.7 mm Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 80VDC 33uF 20% STD AEC-Q200 490In Stock
Cut Tape
Rp29.720,52
Rp20.547,52
Rp15.245,53
Reel
Rp12.750,47
Rp11.906,55
Min.: 1
Mult.: 1
: 500
SMD/SMT 33 uF 20 % 80 VDC - 55 C + 105 C 36 mOhms 10 mm (0.394 in) Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 80VDC 33uF 20% ANTI-VIBE AEC-Q200 500In Stock
Cut Tape
Rp32.839,34
Rp22.565,58
Rp19.446,76
Rp17.006,74
Reel
Rp14.401,61
Min.: 1
Mult.: 1
: 500
SMD/SMT 33 uF 20 % 80 VDC - 55 C + 105 C 36 mOhms 10 mm (0.394 in) Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 80VDC 33uF 20% AEC-Q200 500In Stock
Cut Tape
Rp32.472,42
Rp17.226,89
Rp15.649,14
Reel
Rp11.814,82
Min.: 1
Mult.: 1
: 500
SMD/SMT 33 uF 20 % 80 VDC - 55 C + 135 C 36 mOhms 10 mm Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 80VDC 33uF 20% Anti-Vibe AEC-Q200 500In Stock
Cut Tape
Rp34.490,48
Rp23.666,34
Rp20.364,06
Rp17.795,62
Reel
Rp15.062,07
Min.: 1
Mult.: 1
: 500
SMD/SMT 33 uF 20 % 80 VDC - 55 C + 135 C 36 mOhms 10 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 50V 33uF 1.7A 330uA Life5000Hrs ESR=30mOhms 20% +105C Can 442In Stock
5.600Expected 13/05/2027
Cut Tape
Rp10.824,14
Rp5.760,64
Rp5.026,80
Rp4.678,23
Reel
Rp4.146,20
Min.: 1
Mult.: 1
: 800
SMD/SMT 33 uF 20 % 50 VDC - 55 C + 105 C 0.03 Ohms 9.3 mm 6.6 mm (0.26 in) 9.3 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 16V 33uF 20% 1206 ES R=200mOhm Black Resi 454In Stock
8.000On Order
Cut Tape
Rp23.299,42
Rp13.264,16
Rp11.502,94
Rp10.255,41
Reel
Rp9.191,35
Min.: 1
Mult.: 1
: 2.000
SMD/SMT 33 uF 20 % 16 VDC - 55 C + 105 C 200 mOhms 3.2 mm 1.6 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 6.3V 33uF 20% 1210 E SR=70mOhm Black Resi 2.000In Stock
Cut Tape
Rp33.573,18
Rp23.115,96
Rp19.813,68
Rp17.263,59
Reel
Rp13.355,89
Min.: 1
Mult.: 1
: 2.000
33 uF 6.3 VDC Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 10V 33uF 20% 1210 ES R=70mOhm Black Resin 2.159In Stock
Cut Tape
Rp26.601,70
Rp16.658,17
Rp13.594,39
Rp11.374,52
Rp10.622,33
Reel
Rp10.218,72
Min.: 1
Mult.: 1
: 2.000
33 uF 10 VDC Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 75V 33uF ESR=120ohms 20%
2In Stock
Rp5.614.242,92
Rp4.902.234,66
Min.: 1
Mult.: 1
SMD/SMT 33 uF 20 % 75 VDC - 55 C + 125 C 120 mOhms 12 mm 12.5 mm 8.45 mm Waffle
KYOCERA AVX Tantalum Capacitors - Polymer 10V 33uF 20% 1210 ES R=70mOhm 1.543In Stock
2.000Expected 18/03/2027
Cut Tape
Rp28.069,38
Rp15.869,29
Rp13.906,27
Rp11.723,09
Rp11.044,29
Reel
Rp11.025,95
Min.: 1
Mult.: 1
: 2.000
SMD/SMT 33 uF 20 % 10 VDC - 55 C + 125 C 70 mOhms 3.5 mm 2.8 mm 1.9 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 16V 33uF 20% 1210 ESR=150mOhm Black Resin 924In Stock
Cut Tape
Rp30.454,36
Rp17.612,16
Rp15.575,75
Rp14.144,77
Rp13.410,93
Reel
Rp11.191,06
Min.: 1
Mult.: 1
: 2.000
SMD/SMT 33 uF 20 % 16 VDC - 55 C + 125 C 150 mOhms 3.5 mm 2.8 mm 1.9 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 10V 33uF 20% 2312 ES R=100mOhm 498In Stock
Cut Tape
Rp37.425,84
Rp25.317,48
Rp21.097,90
Rp19.079,84
Reel
Rp15.832,60
Min.: 1
Mult.: 1
: 500
SMD/SMT 33 uF 20 % 10 VDC - 55 C + 125 C 100 mOhms 6 mm 3.2 mm 2.6 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 35V 33uF 20% 2917 ES R=70mOhm Black Resin 787In Stock
Cut Tape
Rp73.750,92
Rp52.653,02
Rp44.764,24
Rp39.627,36
Reel
Rp35.407,78
Min.: 1
Mult.: 1
: 500
SMD/SMT 33 uF 20 % 35 VDC - 55 C + 105 C 70 mOhms 7.3 mm 4.3 mm 2.9 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 35V 33uF 20% 2917 ES R=100mOhm 8In Stock
1.000On Order
Cut Tape
Rp60.541,80
Rp38.159,68
Rp32.839,34
Rp28.803,22
Reel
Rp25.684,40
Min.: 1
Mult.: 1
: 500
SMD/SMT 33 uF 20 % 35 VDC - 55 C + 105 C 100 mOhms 7.3 mm 4.3 mm 2.9 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 35V 33uF 20% 2917 ES R=55mOhm 354In Stock
400Expected 01/06/2027
Cut Tape
Rp78.887,80
Rp56.872,60
Rp49.350,74
Rp39.627,36
Reel
Rp37.609,30
Min.: 1
Mult.: 1
: 400
SMD/SMT 33 uF 20 % 35 VDC - 55 C + 105 C 55 mOhms 7.3 mm 4.3 mm 4.1 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 16V 33uF 20% 2917 ES R=60mOhm 786In Stock
Cut Tape
Rp44.947,70
Rp31.004,74
Rp26.051,32
Rp23.299,42
Rp21.648,28
Reel
Rp18.712,92
Min.: 1
Mult.: 1
: 1.000
SMD/SMT 33 uF 20 % 16 VDC - 55 C + 105 C 60 mOhms 7.3 mm 4.3 mm 2 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 25V 33uF 20% 2917 ES R=60mOhm Black Resin 652In Stock
1.000Expected 25/01/2027
Cut Tape
Rp46.231,92
Rp32.839,34
Rp28.252,84
Rp24.767,10
Rp21.831,74
Reel
Rp19.997,14
Min.: 1
Mult.: 1
: 1.000
SMD/SMT 33 uF 20 % 25 VDC - 55 C + 105 C 60 mOhms 7.3 mm 4.3 mm 2 mm Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 10volts 33uF ESR 70mohm 351In Stock
1.500Expected 29/10/2027
Cut Tape
Rp24.033,26
Rp12.750,47
Rp11.521,29
Rp9.815,11
Rp9.117,96
Reel
Rp8.365,78
Min.: 1
Mult.: 1
Max.: 1.500
: 1.500
SMD/SMT 33 uF 20 % 10 VDC - 55 C + 105 C 70 mOhms 5.9 mm (0.232 in) Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 10v 33uf 5x5.9mm 1.190In Stock
Cut Tape
Rp28.803,22
Rp15.337,26
Rp13.887,92
Rp11.466,25
Rp9.833,46
Reel
Rp9.264,73
Min.: 1
Mult.: 1
Max.: 1.500
: 1.500
SMD/SMT 33 uF 20 % 10 VDC - 55 C + 105 C Reel, Cut Tape
Panasonic Industry Tantalum Capacitors - Polymer 10volts 33uF ESR 70mohm 53In Stock
4.000Expected 07/12/2026
Cut Tape
Rp26.601,70
Rp17.979,08
Rp13.099,04
Rp10.860,83
Rp10.218,72
Reel
Rp10.218,72
Min.: 1
Mult.: 1
Max.: 2.000
: 2.000
SMD/SMT 33 uF 20 % 10 VDC - 55 C + 105 C 70 mOhms 3.5 mm 2.8 mm 1.9 mm Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 63VDC 33uF 25mOhm 8x11.9mm OS-CON 116In Stock
6.400On Order
Rp63.293,70
Rp42.562,72
Rp36.325,08
Rp32.105,50
Rp28.252,84
Min.: 1
Mult.: 1
Max.: 400
SMD/SMT 33 uF 20 % 63 VDC - 55 C + 125 C 25 mOhms 11.9 mm (0.469 in) Bulk
Panasonic Industry Aluminium Organic Polymer Capacitors 80VDC 33uF 20% 35mOhms SMD 5In Stock
1.200Expected 01/07/2027
Cut Tape
Rp65.311,76
Rp43.296,56
Rp37.976,22
Rp32.472,42
Reel
Rp32.472,42
Min.: 1
Mult.: 1
Max.: 400
: 400
SMD/SMT 33 uF 20 % 80 VDC - 55 C + 125 C 35 mOhms 11.9 mm (0.469 in) Reel, Cut Tape
Panasonic Industry Aluminium Organic Polymer Capacitors 33uF 50volt AEC-Q200 320In Stock
29.700On Order
Cut Tape
Rp26.051,32
Rp17.557,12
Rp13.337,54
Rp12.603,70
Reel
Rp12.475,28
Min.: 1
Mult.: 1
: 900
SMD/SMT 33 uF 20 % 50 VDC - 55 C + 105 C 40 mOhms 7.7 mm (0.303 in) AEC-Q200 Reel, Cut Tape, MouseReel