33 uF Polymer Capacitors

Types of Polymer Capacitors

Change category view
Results: 865
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Termination Style Capacitance Tolerance Voltage Rating DC Minimum Operating Temperature Maximum Operating Temperature ESR Length Width Height Qualification Packaging
Vishay / Sprague Tantalum Capacitors - Polymer 33uF 6.3volts 20% A Case 180 Max. ESR 2.111In Stock
Cut Tape
Rp15.227,18
Rp7.448,48
Rp6.751,33
Rp5.595,53
Rp5.246,96
Reel
Rp4.935,07
Min.: 1
Mult.: 1
: 2.000
SMD/SMT 33 uF 20 % 6.3 VDC - 55 C + 105 C 180 mOhms 3.2 mm 1.6 mm 1.6 mm Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 33uF 6.3 volts 20% A Case 200 Max. ESR 1.946In Stock
Cut Tape
Rp14.493,34
Rp9.631,65
Rp6.953,13
Rp5.723,95
Rp5.320,34
Reel
Rp4.990,11
Min.: 1
Mult.: 1
: 2.000
SMD/SMT 33 uF 20 % 6.3 VDC - 55 C + 105 C 200 mOhms 3.2 mm 1.6 mm 1.6 mm Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 33uF 25volts 20% D Case 60 Max.ESR 648In Stock
Cut Tape
Rp40.911,58
Rp27.885,92
Rp22.749,04
Reel
Rp20.180,60
Min.: 1
Mult.: 1
: 500
SMD/SMT 33 uF 20 % 25 VDC - 55 C + 105 C 60 mOhms 7.3 mm 4.3 mm 2.8 mm Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 33uF 25volts 20% Z Case 50 Max.ESR 748In Stock
Cut Tape
Rp40.361,20
Rp27.519,00
Rp22.382,12
Rp20.730,98
Rp17.392,01
Reel
Rp17.392,01
Min.: 1
Mult.: 1
: 800
SMD/SMT 33 uF 20 % 25 VDC - 55 C + 105 C 50 mOhms 7.3 mm 4.3 mm 1.8 mm Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 6.3Vo 33uF 2917 2KHr ESR=28 mOhms
1.491In Stock
Cut Tape
Rp36.141,62
Rp24.950,56
Rp21.281,36
Rp18.529,46
Reel
Rp14.309,88
Min.: 1
Mult.: 1
: 1.000
SMD/SMT 33 uF 20 % 6.3 VDC - 55 C + 125 C 28 mOhms 7.3 mm (0.287 in) 4.3 mm (0.169 in) 2 mm Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 8Volt 33uF 2917 2KHr ESR=18 mOhms
635In Stock
Cut Tape
Rp43.296,56
Rp29.903,98
Rp25.500,94
Rp22.382,12
Reel
Rp17.612,16
Min.: 1
Mult.: 1
: 1.000
SMD/SMT 33 uF 20 % 8 VDC - 55 C + 125 C 18 mOhms 7.3 mm (0.287 in) 4.3 mm (0.169 in) 2 mm Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 25Volt 33uF RAD 5KHr ESR=40 mOhms 1.259In Stock
8.000Expected 26/03/2027
Rp11.741,44
Rp5.980,80
Rp5.265,30
Rp4.237,93
Min.: 1
Mult.: 1
Radial 33 uF 20 % 25 VDC - 55 C + 105 C 40 mOhms 8 mm (0.315 in) Bulk
KEMET Aluminium Organic Polymer Capacitors 35Volt 33uF RAD 2KHr ESR=75 mOhms 1.789In Stock
Rp15.227,18
Rp8.127,28
Rp7.191,63
Rp5.852,37
Min.: 1
Mult.: 1
Radial 33 uF 20 % 35 VDC - 55 C + 125 C 75 mOhms 11 mm (0.433 in) Bulk
KEMET Aluminium Organic Polymer Capacitors 63V 33uF Radial 20% 2K Hours 125C ESR=36mOhms 1.024In Stock
6.000Expected 02/03/2027
Rp10.640,68
Rp6.035,83
Rp4.329,66
Rp3.430,70
Rp3.137,17
Min.: 1
Mult.: 1
Radial 33 uF 20 % 63 VDC - 55 C + 125 C Bulk
KEMET Aluminium Organic Polymer Capacitors 35Volt 33uF SMD 2KHr ESR=31 mOhms 373In Stock
Cut Tape
Rp26.234,78
Rp13.374,23
Rp12.108,36
Reel
Rp9.906,84
Rp8.861,12
Min.: 1
Mult.: 1
: 500
SMD/SMT 33 uF 20 % 35 VDC - 55 C + 105 C 31 mOhms 9.7 mm (0.382 in) Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 80Volt 33uF SMD 2KHr ESR=45 mOhms 153In Stock
Cut Tape
Rp45.865,00
Rp32.105,50
Rp25.867,86
Rp20.364,06
Reel
Rp19.079,84
Rp18.346,00
Min.: 1
Mult.: 1
: 400
SMD/SMT 33 uF 20 % 80 VDC - 55 C + 105 C 45 mOhms 12.2 mm (0.48 in) Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 40Volt 33uF SMD 2KHr ESR=45 mOhms 4.968In Stock
10.000Expected 02/04/2027
Cut Tape
Rp10.090,30
Rp6.604,56
Rp4.109,50
Rp3.320,63
Reel
Rp3.027,09
Rp2.806,94
Min.: 1
Mult.: 1
: 1.000
SMD/SMT 33 uF 20 % 40 VDC - 55 C + 125 C 45 mOhms 5.7 mm Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 50Volt 33uF SMD 2KHr ESR=42 mOhms 7.117In Stock
Cut Tape
Rp12.842,20
Rp6.347,72
Rp5.577,18
Rp4.513,12
Reel
Rp4.127,85
Rp3.669,20
Min.: 1
Mult.: 1
: 1.000
SMD/SMT 33 uF 20 % 50 VDC - 55 C + 125 C 42 mOhms 6.7 mm Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 80Volt 33uF SMD 2KHr ESR=38 mOhms 3.577In Stock
Cut Tape
Rp19.263,30
Rp10.420,53
Rp7.815,40
Reel
Rp7.797,05
Min.: 1
Mult.: 1
: 400
SMD/SMT 33 uF 20 % 80 VDC - 55 C + 125 C 38 mOhms 12.2 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 33uF 1311 20% ESR=25mOhms
2.428In Stock
Cut Tape
Rp26.234,78
Rp14.126,42
Rp12.988,97
Rp10.860,83
Rp10.273,76
Reel
Rp9.594,96
Min.: 1
Mult.: 1
: 2.000
SMD/SMT 33 uF 20 % 10 VDC - 55 C + 105 C 25 mOhms 3.5 mm 2.8 mm 1.9 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 33uF 1311 20% ESR=35mOhms
2.064In Stock
Cut Tape
Rp23.299,42
Rp11.906,55
Rp10.915,87
Rp9.228,04
Rp8.714,35
Reel
Rp8.274,05
Min.: 1
Mult.: 1
: 2.000
SMD/SMT 33 uF 20 % 10 VDC - 55 C + 105 C 35 mOhms 3.5 mm 2.8 mm 1.9 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 33uF 1311 20% ESR=7mOhms
687In Stock
Cut Tape
Rp20.547,52
Rp10.402,18
Rp9.503,23
Rp7.998,86
Rp7.521,86
Reel
Rp7.136,59
Min.: 1
Mult.: 1
: 2.000
SMD/SMT 33 uF 20 % 6.3 VDC - 55 C + 105 C 70 mOhms 3.5 mm 2.8 mm 1.9 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 33uF 1311 20% ESR=70mOhms
1.062In Stock
Cut Tape
Rp28.436,30
Rp16.419,67
Rp13.961,31
Rp12.291,82
Rp11.374,52
Reel
Rp10.879,18
Min.: 1
Mult.: 1
: 3.000
SMD/SMT 33 uF 20 % 10 VDC - 55 C + 105 C 70 mOhms 3.5 mm 2.8 mm 1.1 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 16V 33uF 2917 20% ESR=7mOhms
260In Stock
Cut Tape
Rp53.753,78
Rp37.242,38
Rp30.637,82
Rp28.619,76
Rp25.317,48
Reel
Rp24.033,26
Min.: 1
Mult.: 1
: 1.000
SMD/SMT 33 uF 20 % 16 VDC - 55 C + 105 C 70 mOhms 7.3 mm 4.3 mm 1.8 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 16V 33uF 1311 20% ESR=70mOhms 79In Stock
8.000Expected 06/05/2027
Cut Tape
Rp23.666,34
Rp12.145,05
Rp11.117,68
Rp9.393,15
Rp8.861,12
Reel
Rp8.255,70
Min.: 1
Mult.: 1
: 2.000
SMD/SMT 33 uF 20 % 16 VDC - 55 C + 105 C 70 mOhms 3.5 mm 2.8 mm 2.1 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 20V 33uF 20% ESR=90mOhms 1.570In Stock
Cut Tape
Rp24.950,56
Rp12.933,93
Rp11.869,86
Rp10.090,30
Rp9.539,92
Reel
Rp9.062,92
Min.: 1
Mult.: 1
: 2.000
SMD/SMT 33 uF 20 % - 55 C + 105 C Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 25V 33uF 2917 20% ESR=40mOhms 343In Stock
500Expected 11/01/2027
Cut Tape
Rp62.009,48
Rp57.239,52
Rp33.389,72
Reel
Rp24.583,64
Min.: 1
Mult.: 1
: 500
SMD/SMT 33 uF 20 % 25 VDC - 55 C + 105 C 40 mOhms 7.3 mm 4.3 mm 2.8 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 16V 33uF 2917 20% ESR=40mOhms 500In Stock
Cut Tape
Rp51.552,26
Rp36.692,00
Rp31.555,12
Rp27.885,92
Rp24.767,10
Reel
Rp21.831,74
Min.: 1
Mult.: 1
: 1.000
SMD/SMT 33 uF 20 % 16 VDC - 55 C + 105 C 40 mOhms 7.3 mm 4.3 mm 1.1 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 25V 33uF 20% ESR=60mOhms 5.995In Stock
Cut Tape
Rp50.268,04
Rp35.774,70
Rp30.821,28
Rp27.152,08
Reel
Rp22.382,12
Min.: 1
Mult.: 1
: 3.000
SMD/SMT 33 uF 20 % 25 VDC - 55 C + 105 C 60 mOhms Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 25V 33uF 2917 20% ESR=25mOhms 1.130In Stock
Cut Tape
Rp46.048,46
Rp31.555,12
Rp25.867,86
Rp24.033,26
Rp21.097,90
Reel
Rp19.997,14
Min.: 1
Mult.: 1
: 1.000
SMD/SMT 33 uF 20 % 25 VDC - 55 C + 105 C 25 mOhms 7.3 mm 4.3 mm 1.8 mm Reel, Cut Tape, MouseReel