330 uF 7343 Tantalum Capacitors - Polymer

Results: 642
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Tolerance Case Code - in ESR Leakage Current Height Minimum Operating Temperature Maximum Operating Temperature Case Code - mm Mfr Case Code Series Qualification Packaging
KEMET Tantalum Capacitors - Polymer 6.3v 330uF 2917 20% ESR=10mohms 190In Stock
Cut Tape
Rp433.515,98
Rp331.695,68
Rp296.654,82
Reel
Rp268.218,52
Min.: 1
Mult.: 1
: 100
No
330 uF 6.3 VDC SMD/SMT 20 % 2917 10 mOhms 207.9 uA - 55 C + 125 C 7343 D Case T541 HRA Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 6.3V 330uF 20% 2917 ESR=12mOhm 485In Stock
Cut Tape
Rp59.074,12
Rp42.379,26
Rp39.076,98
Rp33.756,64
Reel
Rp33.573,18
Min.: 1
Mult.: 1
: 500
330 uF 6.3 VDC SMD/SMT 20 % 2917 12 mOhms 207.9 uA 2.9 mm + 105 C 7343 D Case TCJ J-CAP Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 2.5V 330uF 7343 20% ESR=0.012Ohms AECQ2 879In Stock
Cut Tape
Rp43.113,10
Rp29.537,06
Rp24.033,26
Rp22.382,12
Reel
Rp19.263,30
Min.: 1
Mult.: 1
: 500
330 uF 2.5 VDC SMD/SMT 20 % 2917 100 Ohms 82.5 mA 2.8 mm - 55 C + 125 C 7343 D Case T598 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 4V 330uF 2917 20% ESR=9mOhms
655In Stock
Cut Tape
Rp51.735,72
Rp35.774,70
Rp29.537,06
Rp27.519,00
Reel
Rp24.033,26
Min.: 1
Mult.: 1
: 500
330 uF 4 VDC SMD/SMT 20 % 2917 9 mOhms 132 uA 2.8 mm - 55 C + 105 C 7343 D Case T520 Reel, Cut Tape, MouseReel
Panasonic Industry Tantalum Capacitors - Polymer 6.3VDC 330uF 20% ESR 45mOhm 803In Stock
Cut Tape
Rp47.883,06
Rp32.839,34
Rp26.968,62
Rp25.134,02
Reel
Rp20.547,52
Min.: 1
Mult.: 1
Max.: 2.500
: 2.500
330 uF 6.3 VDC SMD/SMT 20 % 2917 45 mOhms 207.9 uA 2.8 mm - 55 C + 105 C 7343 D3L Case TPB Reel, Cut Tape
KEMET Tantalum Capacitors - Polymer 3V 330uF 2917 20% ESR=15mOhms
801In Stock
Cut Tape
Rp56.138,76
Rp39.076,98
Rp32.288,96
Rp30.270,90
Rp26.601,70
Reel
Rp25.317,48
Min.: 1
Mult.: 1
: 1.000
330 uF 3 VDC SMD/SMT 20 % 2917 15 mOhms 99 uA 1.8 mm - 55 C + 105 C 7343 V Case T520 Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 2.5V 330uF ESR=25mOhms 82.5uA 2917 20% 1.000In Stock
Cut Tape
Rp61.275,64
Rp45.498,08
Rp39.260,44
Rp34.673,94
Rp30.454,36
Reel
Rp28.619,76
Min.: 1
Mult.: 1
: 1.000
330 uF 2.5 VDC SMD/SMT 20 % 2917 25 mOhms 82.5 uA 2 mm - 55 C + 105 C 7343 Y Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 6.3V 330uF 20% 2917 ESR=15mOhm 440In Stock
Cut Tape
Rp59.807,96
Rp44.397,32
Rp38.343,14
Rp33.940,10
Reel
Rp30.087,44
Min.: 1
Mult.: 1
: 500
330 uF 6.3 VDC SMD/SMT 20 % 2917 15 mOhms 207.9 uA 2.9 mm - 55 C + 105 C 7343 D Case TCJ J-CAP Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 330uF 20% ESR=35mOhms 8In Stock
Cut Tape
Rp138.145,38
Rp77.603,58
Rp65.862,14
Rp57.056,06
Reel
Rp38.343,14
Min.: 1
Mult.: 1
: 500
330 uF 10 VDC SMD/SMT 20 % 2917 35 mOhms 330 uA 4 mm - 55 C + 105 C 7343 X Case T520 SSD Reel, Cut Tape, MouseReel
Panasonic Industry Tantalum Capacitors - Polymer 4VDC 330uF 18m POSCAP 628In Stock
Cut Tape
Rp62.559,86
Rp43.846,94
Rp36.508,54
Rp34.123,56
Rp28.986,68
Reel
Rp26.601,70
Min.: 1
Mult.: 1
Max.: 3.000
: 3.000
330 uF 4 VDC SMD/SMT 20 % 2917 18 mOhms 132 uA 1.8 mm - 55 C + 125 C 7343 D2E Case TC Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 330uF 6.3volts 20% 513In Stock
Cut Tape
Rp68.430,58
Rp48.433,44
Rp46.782,30
Rp41.278,50
Reel
Rp36.875,46
Min.: 1
Mult.: 1
: 500
330 uF 6.3 VDC SMD/SMT 20 % 2917 9 mOhms 207.9 uA 2.8 mm - 55 C + 105 C 7343 D Case T55 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 4V 330uF 2917 20% ESR=7mOhms
911In Stock
Cut Tape
Rp56.505,68
Rp39.994,28
Rp32.839,34
Rp30.821,28
Reel
Rp26.418,24
Min.: 1
Mult.: 1
: 500
330 uF 4 VDC SMD/SMT 20 % 2917 7 mOhms 132 uA 2.8 mm - 55 C + 105 C 7343 D Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 330uF 2917 20% ESR=40mOhms
1.572In Stock
Cut Tape
Rp40.361,20
Rp26.418,24
Rp22.198,66
Rp20.730,98
Rp17.887,35
Reel
Rp17.043,43
Min.: 1
Mult.: 1
: 1.000
330 uF 6.3 VDC SMD/SMT 20 % 2917 40 mOhms 207.9 uA 1.8 mm - 55 C + 105 C 7343 V Case T520 SSD Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 2.5V 330uF 2917 20% ESR=18mOhms
862In Stock
Cut Tape
Rp44.580,78
Rp42.746,18
Rp35.958,16
Rp32.655,88
Reel
Rp16.346,29
Min.: 1
Mult.: 1
: 1.000
330 uF 2.5 VDC SMD/SMT 20 % 2917 18 mOhms 82.5 uA 1.8 mm - 55 C + 105 C 7343 V Case T520 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 330uF 6.3volts 20% D Case 18 Max. ESR 417In Stock
Cut Tape
Rp49.350,74
Rp35.040,86
Rp30.087,44
Rp26.418,24
Reel
Rp23.299,42
Min.: 1
Mult.: 1
: 500
330 uF 6.3 VDC SMD/SMT 20 % 2917 18 mOhms 207.9 uA 2.8 mm - 55 C + 105 C 7343 D Case T55 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 16V 330uF 2917 20% ESR=25mOhms
6In Stock
Cut Tape
Rp579.550,14
Rp448.926,62
Rp417.371,50
Reel
Rp417.371,50
Rp354.628,18
Min.: 1
Mult.: 1
: 100
330 uF 16 VDC SMD/SMT 20 % 2917 25 mOhms 528 uA 4 mm - 55 C + 125 C 7343 X Case T541 HRA Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 330uF 20% ESR=25mOhms 72In Stock
6.000Expected 24/12/2026
Cut Tape
Rp89.528,48
Rp64.577,92
Rp55.955,30
Rp49.350,74
Reel
Rp39.810,82
Min.: 1
Mult.: 1
: 2.000
330 uF 10 VDC SMD/SMT 20 % 2917 25 mOhms 330 uA 4 mm - 55 C + 105 C 7343 X Case T520 SSD Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 330uF 2917 20% ESR=40mOhms 37In Stock
Cut Tape
Rp528.915,18
Rp409.666,18
Rp374.258,40
Reel
Rp344.537,88
Rp321.788,84
Min.: 1
Mult.: 1
: 100
No
330 uF 6.3 VDC SMD/SMT 20 % 2917 40 mOhms 207.9 uA 3.1 mm - 55 C + 125 C 7343 D Case T540 HRA Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 4V 330uF 20% ESR=7mOhms 574In Stock
Cut Tape
Rp79.071,26
Rp56.872,60
Rp49.350,74
Rp43.480,02
Rp38.893,52
Reel
Rp32.288,96
Min.: 1
Mult.: 1
: 1.000
No
330 uF 4 VDC SMD/SMT 20 % 2917 7 mOhms 132 uA 1.8 mm - 55 C + 105 C 7343 V Case T520 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 330uF 20% 16V ESR 25mohms 330In Stock
Cut Tape
Rp377.560,68
Rp330.778,38
Rp295.737,52
Rp288.766,04
Reel
Rp288.766,04
Min.: 1
Mult.: 1
: 400
No
330 uF 16 VDC SMD/SMT 20 % 2917 25 mOhms 528 uA 4.3 mm - 55 C + 125 C 7343 EE Case T54 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 330uF 2917 20% ESR=35mOhms 641In Stock
Cut Tape
Rp77.603,58
Rp56.689,14
Rp51.001,88
Rp42.746,18
Reel
Rp38.159,68
Min.: 1
Mult.: 1
: 500
No
330 uF 10 VDC SMD/SMT 20 % 2917 35 mOhms 330 uA 3.8 mm - 55 C + 105 C 7343 Y Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 3V 330uF 20% ESR=25mOhms 201In Stock
Cut Tape
Rp89.161,56
Rp62.559,86
Rp53.937,24
Rp47.332,68
Rp46.048,46
Reel
Rp45.865,00
Min.: 1
Mult.: 1
: 1.000
No
330 uF 3 VDC SMD/SMT 20 % 2917 25 mOhms 99 uA 1.8 mm - 55 C + 105 C 7343 V Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 2.5V 330uF 2917 20% ESR=12mOhms AEC-Q200 923In Stock
Cut Tape
Rp63.660,62
Rp44.764,24
Rp37.242,38
Rp34.857,40
Rp30.821,28
Reel
Rp27.335,54
Min.: 1
Mult.: 1
: 1.000
330 uF 2.5 VDC SMD/SMT 20 % 2917 12 mOhms 82.5 uA 1.9 mm - 55 C + 125 C 7343 V Case T591 Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 4V 330uF 20% 2917 ES R=25mOhm 950In Stock
Cut Tape
Rp61.642,56
Rp45.865,00
Rp39.627,36
Rp34.857,40
Rp30.637,82
Reel
Rp28.803,22
Min.: 1
Mult.: 1
: 1.000
330 uF 4 VDC SMD/SMT 20 % 2917 25 mOhms 132 uA 2 mm - 55 C + 105 C 7343 Y Case TCJ J-CAP Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3 VDC 330uF 2917 20% ESR=40mOhm
582In Stock
Cut Tape
Rp68.797,50
Rp48.616,90
Rp40.544,66
Rp38.159,68
Rp33.940,10
Reel
Rp32.472,42
Min.: 1
Mult.: 1
: 1.000
330 uF 6.3 VDC SMD/SMT 20 % 2917 40 mOhms 62 uA 1.9 mm - 55 C + 105 C 7343 V Case T522 Reel, Cut Tape, MouseReel