330 uF 7343 Tantalum Capacitors - Polymer

Results: 642
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Tolerance Case Code - in ESR Leakage Current Height Minimum Operating Temperature Maximum Operating Temperature Case Code - mm Mfr Case Code Series Qualification Packaging
KEMET Tantalum Capacitors - Polymer 2.5V 330uF 734320 9mOhms 20% AEC-Q200 2.000In Stock
Cut Tape
Rp58.707,20
Rp42.562,72
Rp42.379,26
Reel
Rp42.195,80
Min.: 1
Mult.: 1
: 1.000
330 uF 1.68 VDC, 2.5 VDC SMD/SMT 20 % 2815 9 mOhms 82.5 uA 1.9 mm - 55 C + 125 C 7343 T598 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 2.5V 330uF 7343-20 15mOhms 20% AEC-Q200 2.000In Stock
Cut Tape
Rp55.404,92
Rp40.177,74
Rp38.893,52
Reel
Rp38.710,06
Min.: 1
Mult.: 1
: 1.000
330 uF 1.68 VDC, 2.5 VDC SMD/SMT 20 % 2815 15 mOhms 82.5 uA 1.9 mm - 55 C + 125 C 7343 T598 AEC-Q200 Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 6.3V 330uF 20% 2917 ESR=10mOhms 326In Stock
Cut Tape
Rp225.472,34
Rp169.700,50
Rp150.437,20
Rp135.026,56
Reel
Rp135.026,56
Min.: 1
Mult.: 1
: 400
330 uF 6.3 VDC SMD/SMT 20 % 2917 10 mOhms 207.9 uA 4.1 mm - 55 C + 105 C 7343 E Case TCM Reel, Cut Tape, MouseReel
Panasonic Industry Tantalum Capacitors - Polymer 10volts 330uF ESR 25mohm 4.529In Stock
Cut Tape
Rp73.934,38
Rp52.469,56
Rp43.846,94
Rp41.278,50
Reel
Rp33.022,80
Min.: 1
Mult.: 1
Max.: 2.000
: 2.000
330 uF 10 VDC SMD/SMT 20 % 2917 25 mOhms 330 uA 3.8 mm - 55 C + 105 C 7343 D4 Case TPE Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 330uF 2917 20% ESR=10mOhms
14.960In Stock
Cut Tape
Rp169.700,50
Rp127.871,62
Rp111.176,76
Rp106.039,88
Reel
Rp97.050,34
Min.: 1
Mult.: 1
: 500
330 uF 10 VDC SMD/SMT 20 % 2917 10 mOhms 330 uA 4 mm - 55 C + 125 C 7343 X Case T530 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 330uF 2917 20% ESR=6mOhms
7.506In Stock
Cut Tape
Rp173.553,16
Rp130.990,44
Rp113.928,66
Rp108.424,86
Reel
Rp108.241,40
Min.: 1
Mult.: 1
: 500
330 uF 10 VDC SMD/SMT 20 % 2917 6 mOhms 330 uA 4 mm - 55 C + 125 C 7343 X Case T530 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 330uF 6.3volts 20% D Case 25 Max. ESR 2.811In Stock
Cut Tape
Rp44.213,86
Rp30.270,90
Rp24.767,10
Rp23.115,96
Reel
Rp19.997,14
Min.: 1
Mult.: 1
: 500
330 uF 6.3 VDC SMD/SMT 20 % 2917 25 mOhms 207.9 uA 2.8 mm - 55 C + 105 C 7343 D Case T55 Reel, Cut Tape, MouseReel

KEMET Tantalum Capacitors - Polymer 6.3V 330uF 20% 7343-31 -55 /125C ESR=25mOhms AEC-Q200 923In Stock
Cut Tape
Rp124.569,34
Rp91.913,46
Rp78.887,80
Rp74.851,68
Reel
Rp67.696,74
Min.: 1
Mult.: 1
: 500
330 uF 6.3 VDC SMD/SMT 20 % 2815 25 mOhms 208 uA 2.8 mm - 55 C + 125 C 7343 D Case T598 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 16V 330uF 2917 20% ESR=25mOhms
417In Stock
Cut Tape
Rp212.997,06
Rp160.344,04
Rp142.181,50
Rp129.706,22
Reel
Rp124.752,80
Min.: 1
Mult.: 1
: 500
No
330 uF 16 VDC SMD/SMT 20 % 2917 25 mOhms 528 uA 4 mm - 55 C + 125 C 7343 X Case T521 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 4V 330uF 2917 ESR=5mOhms 500In Stock
500Expected 14/01/2027
Cut Tape
Rp159.426,74
Rp118.515,16
Rp104.205,28
Rp93.197,68
Reel
Rp90.262,32
Min.: 1
Mult.: 1
: 500
No
330 uF 4 VDC SMD/SMT 20 % 2917 5 mOhms 132 uA 2.8 mm - 55 C + 125 C 7343 D Case T530 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 16V 330uF 2917 10% ESR=50mOhms 167In Stock
Cut Tape
Rp510.752,64
Rp396.457,06
Reel
Rp336.832,56
Min.: 1
Mult.: 1
: 100
No
330 uF 16 VDC SMD/SMT 10 % 2917 50 mOhms 528 uA 4 mm - 55 C + 125 C 7343 X Case T541 HRA Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 16V 330uF 2917 20% ESR=50mOhms
1.887In Stock
1.200Expected 14/05/2027
Cut Tape
Rp516.806,82
Rp404.162,38
Rp369.855,36
Reel
Rp356.095,86
Min.: 1
Mult.: 1
: 100
No
330 uF 16 VDC SMD/SMT 20 % 2917 50 mOhms 528 uA 4 mm - 55 C + 125 C 7343 X Case T541 HRA Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 16V 330uF 20% 2917 E SR=50mOhm 588In Stock
3.600On Order
Cut Tape
Rp85.308,90
Rp60.358,34
Rp59.074,12
Reel
Rp59.074,12
Min.: 1
Mult.: 1
: 400
330 uF 16 VDC SMD/SMT 20 % 2917 50 mOhms 528 uA 4.1 mm - 55 C + 105 C 7343 E Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 16V 330uF 20% 2917 E SR=70mOhm 619In Stock
3.600Expected 27/05/2027
Cut Tape
Rp114.662,50
Rp84.575,06
Rp74.117,84
Rp66.045,60
Reel
Rp60.174,88
Min.: 1
Mult.: 1
: 400
330 uF 16 VDC SMD/SMT 20 % 2917 70 mOhms 528 uA 4.1 mm - 55 C + 105 C 7343 E Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 16V 330uF 20% 2917 E SR=70mOhm Black Resi 3.241In Stock
2.000Expected 24/06/2027
Cut Tape
Rp78.887,80
Rp58.156,82
Rp53.753,78
Reel
Rp53.753,78
Min.: 1
Mult.: 1
: 400
330 uF 16 VDC SMD/SMT 20 % 2917 70 mOhms 528 uA 4.1 mm - 55 C + 105 C 7343 E Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 6.3V 330uF 20% 2917 ESR=50mOhm Black Res 3.070In Stock
Cut Tape
Rp52.836,48
Rp37.609,30
Rp31.922,04
Rp28.619,76
Rp25.317,48
Reel
Rp22.749,04
Min.: 1
Mult.: 1
: 1.000
330 uF 6.3 VDC SMD/SMT 20 % 2917 50 mOhms 207.9 uA 2 mm - 55 C + 105 C 7343 Y Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 10V 330uF 20% 2917 E SR=10 mOhm 868In Stock
Cut Tape
Rp135.760,40
Reel
Rp135.760,40
Min.: 1
Mult.: 1
: 400
330 uF 10 VDC SMD/SMT 20 % 2917 10 mOhms 330 uA 4.1 mm - 55 C + 105 C 7343 E Case TCM Reel, Cut Tape, MouseReel
Panasonic Industry Tantalum Capacitors - Polymer 2.5volts 330uF ESR 9mohm 3.746In Stock
Cut Tape
Rp52.286,10
Rp36.141,62
Rp29.720,52
Rp27.702,46
Rp23.299,42
Reel
Rp21.281,36
Min.: 1
Mult.: 1
Max.: 3.000
: 3.000
330 uF 2.5 VDC SMD/SMT 20 % 2917 9 mOhms 82.5 uA 1.8 mm - 55 C + 105 C 7343 D2E Case TPE Reel, Cut Tape, MouseReel
Panasonic Industry Tantalum Capacitors - Polymer 4volts 330uF ESR 18mohm 2.984In Stock
3.000Expected 12/11/2026
Cut Tape
Rp54.304,16
Rp37.792,76
Rp31.188,20
Rp28.986,68
Rp24.583,64
Reel
Rp22.382,12
Min.: 1
Mult.: 1
Max.: 3.000
: 3.000
330 uF 4 VDC SMD/SMT 20 % 2917 18 mOhms 132 uA 1.8 mm - 55 C + 105 C 7343 D2E Case TPE Reel, Cut Tape, MouseReel
Panasonic Industry Tantalum Capacitors - Polymer 6.3volts 330uF ESR 40mohm 3.952In Stock
43.400On Order
Cut Tape
Rp48.433,44
Rp33.389,72
Rp27.335,54
Rp25.500,94
Reel
Rp19.813,68
Min.: 1
Mult.: 1
Max.: 2.000
: 2.000
330 uF 6.3 VDC SMD/SMT 20 % 2917 40 mOhms 207.9 uA 3.8 mm - 55 C + 105 C 7343 D4 Case TPB Reel, Cut Tape, MouseReel
Panasonic Industry Tantalum Capacitors - Polymer 6.3volts 330uF ESR 40mohm 2.632In Stock
Cut Tape
Rp38.893,52
Rp26.418,24
Rp21.281,36
Rp19.813,68
Reel
Rp15.007,03
Min.: 1
Mult.: 1
Max.: 2.500
: 2.500
330 uF 6.3 VDC SMD/SMT 20 % 2917 40 mOhms 207.9 uA 2.8 mm - 55 C + 105 C 7343 D3L Case TPB Reel, Cut Tape, MouseReel
Panasonic Industry Tantalum Capacitors - Polymer 6.3volts 330uF ESR 25mohm 9.941In Stock
Cut Tape
Rp55.038,00
Rp38.343,14
Rp31.555,12
Rp29.537,06
Rp24.950,56
Reel
Rp22.749,04
Min.: 1
Mult.: 1
Max.: 3.000
: 3.000
330 uF 6.3 VDC SMD/SMT 20 % 2917 25 mOhms 207.9 uA 1.8 mm - 55 C + 105 C 7343 D2E Case TPE Reel, Cut Tape, MouseReel
Panasonic Industry Tantalum Capacitors - Polymer 6.3volts 330uF ESR 15mohm 3.959In Stock
Cut Tape
Rp56.872,60
Rp39.627,36
Rp32.839,34
Rp30.637,82
Reel
Rp24.033,26
Min.: 1
Mult.: 1
Max.: 2.500
: 2.500
330 uF 6.3 VDC SMD/SMT 20 % 2917 15 mOhms 207.9 uA 2.8 mm - 55 C + 105 C 7343 D3L Case TPE Reel, Cut Tape, MouseReel
Panasonic Industry Tantalum Capacitors - Polymer 6.3volts 330uF ESR 25mohm 1.827In Stock
2.500Expected 05/11/2026
Cut Tape
Rp55.955,30
Rp38.893,52
Rp32.105,50
Rp30.087,44
Reel
Rp23.482,88
Min.: 1
Mult.: 1
Max.: 2.500
: 2.500
330 uF 6.3 VDC SMD/SMT 20 % 2917 25 mOhms 207.9 uA 2.8 mm - 55 C + 105 C 7343 D3L Case TPE Reel, Cut Tape, MouseReel
Panasonic Industry Tantalum Capacitors - Polymer 6.3volts 330uF ESR 9mohm 5.996In Stock
4.250Expected 17/11/2026
Cut Tape
Rp57.422,98
Rp40.177,74
Rp33.206,26
Rp31.004,74
Reel
Rp24.216,72
Min.: 1
Mult.: 1
Max.: 2.500
: 2.500
330 uF 6.3 VDC SMD/SMT 20 % 2917 9 mOhms 207.9 uA 2.8 mm - 55 C + 105 C 7343 D3L Case TPF Reel, Cut Tape, MouseReel