330 uF 7343 Tantalum Capacitors - Polymer

Results: 645
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Tolerance Case Code - in ESR Leakage Current Height Minimum Operating Temperature Maximum Operating Temperature Case Code - mm Mfr Case Code Series Qualification Packaging
Vishay / Sprague Tantalum Capacitors - Polymer 330uF 10volts 20% D Case 18 Max. ESR 74In Stock
15.500On Order
Min.: 1
Mult.: 1
: 500

330 uF 10 VDC SMD/SMT 20 % 2917 18 mOhms 330 uA 2.8 mm - 55 C + 105 C 7343 D Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 330uF 10volts 20% D Case 35 Max. ESR 42In Stock
1.000On Order
Min.: 1
Mult.: 1
: 500

330 uF 10 VDC SMD/SMT 20 % 2917 35 mOhms 330 uA 2.8 mm - 55 C + 105 C 7343 D Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 330uF 10volts 20% D Case 40 Max. ESR 723In Stock
1.000Expected 05/05/2027
Min.: 1
Mult.: 1
: 500

330 uF 10 VDC SMD/SMT 20 % 2917 40 mOhms 330 uA 2.8 mm - 55 C + 105 C 7343 D Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 330uF 6.3volts 20% D Case 7 Max. ESR 9In Stock
Min.: 1
Mult.: 1
: 500

330 uF 6.3 VDC SMD/SMT 20 % 2917 7 mOhms 207.9 uA 2.8 mm - 55 C + 105 C 7343 D Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 330uF 6.3volts 20% D Case 8 Max.ESR 210In Stock
Min.: 1
Mult.: 1
: 500

330 uF 6.3 VDC SMD/SMT 20 % 2917 8 mOhms 207.9 uA 2.8 mm - 55 C + 105 C 7343 D Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 330uF 6.3volts 20% 526In Stock
Min.: 1
Mult.: 1
: 500

330 uF 6.3 VDC SMD/SMT 20 % 2917 9 mOhms 207.9 uA 2.8 mm - 55 C + 105 C 7343 D Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 330uF 6.3volts 20% D Case 12 Max. ESR 35In Stock
500Expected 29/03/2027
Min.: 1
Mult.: 1
: 500

330 uF 6.3 VDC SMD/SMT 20 % 2917 12 mOhms 207.9 uA 2.8 mm - 55 C + 105 C 7343 D Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 330uF 6.3volts 20% D Case 45 Max. ESR 442In Stock
Min.: 1
Mult.: 1
: 500

330 uF 6.3 VDC SMD/SMT 20 % 2917 45 mOhms 207.9 uA 2.8 mm - 55 C + 105 C 7343 D Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 330uF 4volts 20% V Case 50 Max. ESR 690In Stock
Min.: 1
Mult.: 1
: 800

330 uF 4 VDC SMD/SMT 20 % 2917 50 mOhms 132 uA 1.9 mm - 55 C + 105 C 7343 V Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 330uF 6.3volts 20% V Case 25 Max. ESR 683In Stock
Min.: 1
Mult.: 1
: 800

330 uF 6.3 VDC SMD/SMT 20 % 2917 25 mOhms 207.9 uA 1.9 mm - 55 C + 105 C 7343 V Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 330uF 6.3volts 20% V Case 40 Max. ESR 775In Stock
Min.: 1
Mult.: 1
: 800

330 uF 6.3 VDC SMD/SMT 20 % 2917 40 mOhms 207.9 uA 1.9 mm - 55 C + 105 C 7343 V Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 330uF 6.3volts 20% V Case 50 Max. ESR 748In Stock
Min.: 1
Mult.: 1
: 800

330 uF 6.3 VDC SMD/SMT 20 % 2917 50 mOhms 207.9 uA 1.9 mm - 55 C + 105 C 7343 V Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 330uF 4volts 20% Z Case 18 Max.ESR 180In Stock
Min.: 1
Mult.: 1
: 800

330 uF 4 VDC SMD/SMT 20 % 2917 18 mOhms 132 uA 1.8 mm - 55 C + 105 C 7343 Z Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 330uF 2.5volts 20% Z Case 18 Max.ESR 447In Stock
Min.: 1
Mult.: 1
: 800

330 uF 2.5 VDC SMD/SMT 20 % 2917 18 mOhms 82.5 uA 1.8 mm - 55 C + 105 C 7343 Z Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 330uF 20% 6.3V Case V ESR-25mOhms 664In Stock
Min.: 1
Mult.: 1
: 800

330 uF 6.3 VDC SMD/SMT 20 % 2815 25 mOhms 207.9 uA 1.9 mm - 55 C + 105 C 7343 V Case T56 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 330uF 2917 20% ESR=45mOhms 87In Stock
22.500On Order
Min.: 1
Mult.: 1
Max.: 1.000
: 500

330 uF 6.3 VDC SMD/SMT 20 % 2917 45 mOhms 207.9 uA 2.8 mm - 55 C + 105 C 7343 D Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 4V 330uF 2917 20% ESR=6mOhms 365In Stock
Min.: 1
Mult.: 1
: 500

330 uF 4 VDC SMD/SMT 20 % 2917 6 mOhms 132 uA 2.8 mm - 55 C + 105 C 7343 D Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 4V 330uF 2917 20% ESR=15mOhms 1.052In Stock
Min.: 1
Mult.: 1
: 500

330 uF 4 VDC SMD/SMT 20 % 2917 15 mOhms 132 uA 2.8 mm - 55 C + 105 C 7343 D Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 4V 330uF 2917 20% ESR=9mOhms 656In Stock
Min.: 1
Mult.: 1
: 500

330 uF 4 VDC SMD/SMT 20 % 2917 9 mOhms 132 uA 2.8 mm - 55 C + 105 C 7343 D Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 2.5V 330uF 2917 20% ESR=7mOhms 931In Stock
Min.: 1
Mult.: 1
: 1.000

330 uF 2.5 VDC SMD/SMT 20 % 2917 7 mOhms 82.5 uA 1.8 mm - 55 C + 105 C 7343 V Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 2.5V 330uF 2917 20% ESR=9mOhms 262In Stock
14.000On Order
Min.: 1
Mult.: 1
: 1.000

330 uF 2.5 VDC SMD/SMT 20 % 2917 9 mOhms 82.5 uA 1.8 mm - 55 C + 105 C 7343 V Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 2.5V 330uF 2917 20% ESR=15mOhms 1.544In Stock
Min.: 1
Mult.: 1
: 1.000

330 uF 2.5 VDC SMD/SMT 20 % 2917 15 mOhms 82.5 uA 1.8 mm - 55 C + 105 C 7343 V Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 2.5V 330uF 2917 20% ESR=25mOhms 190In Stock
102.000On Order
Min.: 1
Mult.: 1
: 1.000

330 uF 2.5 VDC SMD/SMT 20 % 2917 25 mOhms 82.5 uA 1.8 mm - 55 C + 105 C 7343 V Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 4V 330uF 2917 20% ESR=18mOhms 68In Stock
Min.: 1
Mult.: 1
: 1.000

330 uF 4 VDC SMD/SMT 20 % 2917 18 mOhms 132 uA 1.8 mm - 55 C + 105 C 7343 V Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 4V 330uF 2917 20% ESR=12mOhms 267In Stock
2.000Expected 07/01/2027
Min.: 1
Mult.: 1
: 1.000

330 uF 4 VDC SMD/SMT 20 % 2917 12 mOhms 132 uA 1.8 mm - 55 C + 105 C 7343 V Case T520 Reel, Cut Tape, MouseReel