330 uF Polymer Capacitors

Types of Polymer Capacitors

Change category view
Results: 1.348
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Termination Style Capacitance Tolerance Voltage Rating DC Minimum Operating Temperature Maximum Operating Temperature ESR Length Width Height Qualification Packaging
Nichicon Aluminium Organic Polymer Capacitors 330uF 16V 20% AEC-Q200 18In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 330 uF 20 % 16 VDC - 55 C + 105 C 26 mOhms 10 mm (0.394 in) AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 330uF 20 Volts 20% AEC-Q200 42In Stock
Min.: 1
Mult.: 1
: 400

SMD/SMT 330 uF 20 % 20 VDC - 55 C + 105 C 26 mOhms 12.7 mm (0.5 in) AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 330uF 6.3V 20% AEC-Q200 1.919In Stock
Min.: 1
Mult.: 1
: 2.000

Radial 330 uF 20 % 6.3 VDC - 55 C + 105 C 24 mOhms 10.5 mm (0.413 in) AEC-Q200 Ammo Pack
Nichicon Aluminium Organic Polymer Capacitors 330uF 16 Volts 20% Radial Leaded Low 476In Stock
Min.: 1
Mult.: 1

Radial 330 uF 20 % 16 VDC - 55 C + 105 C 13 mOhms 9 mm (0.354 in) Bulk
Nichicon Aluminium Organic Polymer Capacitors 6.3V 330uF 105C 88In Stock
1.900Expected 08/10/2026
Min.: 1
Mult.: 1
: 1.000

SMD/SMT 330 uF 20 % 6.3 VDC - 55 C + 105 C 9 mOhms 6.7 mm (0.264 in) Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 10V 330uF 125C 6In Stock
1.200Expected 28/12/2026
Min.: 1
Mult.: 1

Radial 330 uF 20 % 10 VDC - 55 C + 125 C 17 mOhms 11.5 mm (0.453 in) Bulk
Nichicon Aluminium Organic Polymer Capacitors 330UF 16V 20% 1.270In Stock
Min.: 1
Mult.: 1
: 1.000

Radial 330 uF 20 % 16 VDC - 55 C + 105 C 12 mOhms 8 mm (0.315 in) Ammo Pack
Nichicon Aluminium Organic Polymer Capacitors 330uF 6.3 Volts 20% 752In Stock
Min.: 1
Mult.: 1
: 1.000

Radial 330 uF 20 % 6.3 VDC - 55 C + 105 C 10 mOhms 12.5 mm (0.492 in) Ammo Pack
Nichicon Aluminium Organic Polymer Capacitors 330uF 16 Volts 20% 576In Stock
Min.: 1
Mult.: 1
: 500

Radial 330 uF 20 % 16 VDC - 55 C + 105 C 10 mOhms 12.5 mm (0.492 in) Ammo Pack
Nichicon Aluminium Organic Polymer Capacitors 330uF 16V 20% 1.985In Stock
Min.: 1
Mult.: 1
: 1.000

Radial 330 uF 20 % 16 VDC - 55 C + 105 C 8 mOhms 11.5 mm (0.453 in) Ammo Pack
Nichicon Aluminium Organic Polymer Capacitors 10V 330uF 20% Tol. 1.935In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 330 uF 20 % 10 VDC - 55 C + 105 C 17 mOhms 11.7 mm (0.461 in) Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 16V 330uF 7Mohms 1.316In Stock
Min.: 1
Mult.: 1

Radial 330 uF 20 % 16 VDC - 55 C + 105 C 7 mOhms 12.5 mm (0.492 in) Bulk
Nichicon Aluminium Organic Polymer Capacitors 330uF 6.3 Volts 20% 205In Stock
2.000Expected 09/10/2026
Min.: 1
Mult.: 1
: 2.000

Radial 330 uF 20 % 6.3 VDC - 55 C + 105 C 8 mOhms 8 mm (0.315 in) Ammo Pack
Nichicon Aluminium Organic Polymer Capacitors 6.3V 330uF 20% Tol. 1.833In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT 330 uF 20 % 6.3 VDC - 55 C + 105 C 25 mOhms 5.7 mm (0.224 in) Reel, Cut Tape, MouseReel
Chemi-Con Aluminium Organic Polymer Capacitors 330UF 16V 856In Stock
Min.: 1
Mult.: 1

Radial 330 uF 20 % 16 VDC - 55 C + 105 C 14 mOhms 12.5 mm (0.492 in) Bulk
Chemi-Con Aluminium Organic Polymer Capacitors 2.670In Stock
2.000Expected 26/10/2026
Min.: 1
Mult.: 1
Radial 330 uF 20 % 16 VDC - 55 C + 105 C 10 mOhms 8 mm (0.315 in)
Chemi-Con Aluminium Organic Polymer Capacitors 25V 330uF 20% Tol. 118In Stock
Min.: 1
Mult.: 1

Radial 330 uF 20 % 25 VDC - 55 C + 105 C 14 mOhms 11.5 mm (0.453 in) Bulk
Chemi-Con Aluminium Organic Polymer Capacitors 330uF 6.3V 796In Stock
Min.: 1
Mult.: 1

Radial 330 uF 20 % 6.3 VDC - 55 C + 105 C 8 mOhms 8 mm (0.315 in)
Chemi-Con Aluminium Organic Polymer Capacitors 330uF 4 Volt 875In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT 330 uF 20 % 4 VDC - 55 C + 105 C 15 mOhms 5.8 mm (0.228 in) Reel, Cut Tape, MouseReel
Chemi-Con Aluminium Organic Polymer Capacitors 330uF 6.3 Volt 888In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT 330 uF 20 % 6.3 VDC - 55 C + 105 C 14 mOhms 5.8 mm (0.228 in) Reel, Cut Tape, MouseReel
Chemi-Con Aluminium Organic Polymer Capacitors 330uF 6.3 Volt 433In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT 330 uF 20 % 6.3 VDC - 55 C + 105 C 14 mOhms 6.7 mm (0.264 in) Reel, Cut Tape, MouseReel
Chemi-Con Aluminium Organic Polymer Capacitors 4V 330uF 20% Tol. 913In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT 330 uF 20 % 4 VDC - 55 C + 105 C 10 mOhms 5.8 mm (0.228 in) Reel, Cut Tape, MouseReel
Chemi-Con Aluminium Organic Polymer Capacitors 6.3V 330uF 20% Tol. 520In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT 330 uF 20 % 6.3 VDC - 55 C + 105 C 10 mOhms 6.7 mm (0.264 in) Reel, Cut Tape, MouseReel
Chemi-Con Aluminium Organic Polymer Capacitors 16V 330uF 20% Tol. 68In Stock
6.000Expected 28/10/2026
Min.: 1
Mult.: 1
: 1.000

SMD/SMT 330 uF 20 % 16 VDC - 55 C + 105 C 22 mOhms 6.7 mm (0.264 in) Reel, Cut Tape, MouseReel
Chemi-Con Aluminium Organic Polymer Capacitors 330uF 6.3V 845In Stock
Min.: 1
Mult.: 1

SMD/SMT 330 uF 20 % 6.3 VDC - 55 C + 105 C 26 mOhms 5.8 mm (0.228 in)