330 uF Polymer Capacitors

Types of Polymer Capacitors

Change category view
Results: 1.349
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Termination Style Capacitance Tolerance Voltage Rating DC Minimum Operating Temperature Maximum Operating Temperature ESR Length Width Height Qualification Packaging
KEMET Tantalum Capacitors - Polymer 2.5V 330uF 2312 20% ESR=9mOhms
635In Stock
Cut Tape
Rp75.218,60
Rp53.019,94
Rp41.828,88
Rp40.728,12
Reel
Rp31.004,74
Min.: 1
Mult.: 1
: 1.000
SMD/SMT 330 uF 20 % 2.5 VDC - 55 C + 105 C 9 mOhms 6 mm 3.2 mm 1.8 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 6.3V 330uF 20% 2917 ESR=15mOhm 440In Stock
Cut Tape
Rp59.807,96
Rp44.397,32
Rp38.343,14
Rp33.940,10
Reel
Rp30.087,44
Min.: 1
Mult.: 1
: 500
SMD/SMT 330 uF 20 % 6.3 VDC - 55 C + 105 C 15 mOhms 7.3 mm 4.3 mm 2.9 mm Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PSHP 10V 330uF 20% ESR=20mOhms 679In Stock
Cut Tape
Rp21.464,82
Rp18.272,62
Rp15.887,64
Rp14.126,42
Reel
Rp11.778,13
Rp11.209,41
Min.: 1
Mult.: 1
: 700
SMD/SMT 330 uF 20 % 10 VDC - 55 C + 105 C 20 mOhms 7.7 mm (0.303 in) Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 2.5V 330uF 1311 20% ESR=70mOhms
1.674In Stock
Cut Tape
Rp20.730,98
Rp14.108,07
Rp10.273,76
Rp8.512,54
Rp7.925,47
Reel
Rp7.246,67
Min.: 1
Mult.: 1
: 2.000
SMD/SMT 330 uF 20 % 2.5 VDC - 55 C + 105 C 70 mOhms 3.5 mm 2.8 mm 1.9 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 330uF 20% ESR=35mOhms 5In Stock
Cut Tape
Rp138.145,38
Rp77.603,58
Rp65.862,14
Rp57.056,06
Reel
Rp38.343,14
Min.: 1
Mult.: 1
: 500
SMD/SMT 330 uF 20 % 10 VDC - 55 C + 105 C 35 mOhms 7.3 mm 4.3 mm 4 mm Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 330uF 6.3volts 20% D Case 18 Max. ESR 425In Stock
Cut Tape
Rp49.350,74
Rp35.040,86
Rp30.087,44
Rp26.418,24
Reel
Rp23.299,42
Min.: 1
Mult.: 1
: 500
SMD/SMT 330 uF 20 % 6.3 VDC - 55 C + 105 C 18 mOhms 7.3 mm 4.3 mm 2.8 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 16V 330uF 2917 20% ESR=25mOhms
6In Stock
Cut Tape
Rp579.550,14
Rp448.926,62
Rp417.371,50
Reel
Rp417.371,50
Rp354.628,18
Min.: 1
Mult.: 1
: 100
SMD/SMT 330 uF 20 % 16 VDC - 55 C + 125 C 25 mOhms 4 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 2.5V 330uF 20% 1210 ESR=70mOhm Black Res 1.802In Stock
Cut Tape
Rp36.875,46
Rp25.500,94
Rp21.831,74
Rp19.079,84
Reel
Rp14.695,15
Min.: 1
Mult.: 1
: 2.000
SMD/SMT 330 uF 20 % 2.5 VDC - 55 C + 105 C 70 mOhms 3.5 mm 2.8 mm 2.1 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 2.5V 330uF 2917 20% ESR=18mOhms
862In Stock
Cut Tape
Rp44.580,78
Rp42.746,18
Rp35.958,16
Rp32.655,88
Reel
Rp16.346,29
Min.: 1
Mult.: 1
: 1.000
SMD/SMT 330 uF 20 % 2.5 VDC - 55 C + 105 C 18 mOhms 7.3 mm 4.3 mm 1.8 mm Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 330uF 2.0volt 1.947In Stock
Cut Tape
Rp55.955,30
Rp42.929,64
Rp42.562,72
Rp36.141,62
Reel
Rp16.694,86
Min.: 1
Mult.: 1
Max.: 3.500
: 3.500
SMD/SMT 330 uF 20 % 2 VDC - 55 C + 105 C 6 mOhms Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 25VDC 330uF 20% Hi Temp AEC-Q200 1.960In Stock
Rp44.397,32
Rp31.188,20
Rp25.317,48
Rp23.115,96
Reel
Rp18.346,00
Min.: 1
Mult.: 1
Max.: 500
: 500
Radial 330 uF 20 % 25 VDC - 55 C + 145 C 20 mOhms 9.5 mm (0.374 in) AEC-Q200 Ammo Pack
KEMET Aluminium Organic Polymer Capacitors 2Vol 330uF 2917 2KHr ESR=4.5 mOhms 1.212In Stock
Cut Tape
Rp37.609,30
Rp26.051,32
Rp22.198,66
Rp19.446,76
Reel
Rp15.007,03
Min.: 1
Mult.: 1
: 1.000
SMD/SMT 330 uF 20 % 2 VDC - 55 C + 125 C 4.5 mOhms 7.3 mm (0.287 in) 4.3 mm (0.169 in) 2 mm Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 6.3Vo 330uF RAD 5KHr ESR=16 mOhms 7.129In Stock
Rp11.924,90
Rp6.421,10
Rp4.898,38
Rp3.907,70
Min.: 1
Mult.: 1
Radial 330 uF 20 % 6.3 VDC - 55 C + 105 C 16 mOhms 8 mm (0.315 in) Bulk
KEMET Tantalum Capacitors - Polymer 4V 330uF 2917 20% ESR=9mOhms
655In Stock
Cut Tape
Rp51.735,72
Rp35.774,70
Rp29.537,06
Rp27.519,00
Reel
Rp24.033,26
Min.: 1
Mult.: 1
: 500
SMD/SMT 330 uF 20 % 4 VDC - 55 C + 105 C 9 mOhms 7.3 mm 4.3 mm 2.8 mm Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 25VDC 330uF 20% 5000mA 14mOhm 343In Stock
400Expected 23/09/2027
Cut Tape
Rp66.229,06
Rp44.580,78
Rp37.425,84
Rp33.022,80
Reel
Rp24.950,56
Min.: 1
Mult.: 1
Max.: 400
: 400
SMD/SMT 330 uF 20 % 25 VDC - 55 C + 105 C 14 mOhms 12.6 mm (0.496 in) Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 330uF 20% ESR=25mOhms 72In Stock
6.000Expected 24/12/2026
Cut Tape
Rp89.528,48
Rp64.577,92
Rp55.955,30
Rp49.350,74
Reel
Rp39.810,82
Min.: 1
Mult.: 1
: 2.000
SMD/SMT 330 uF 20 % 10 VDC - 55 C + 105 C 25 mOhms 7.3 mm 4.3 mm 4 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 6.3V 330uF 20% 2917 ESR=12mOhm 485In Stock
Cut Tape
Rp59.074,12
Rp42.379,26
Rp39.076,98
Rp33.756,64
Reel
Rp33.573,18
Min.: 1
Mult.: 1
: 500
SMD/SMT 330 uF 20 % 6.3 VDC + 105 C 12 mOhms 7.3 mm 4.3 mm 2.9 mm Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 4volts 330uF ESR 35mohm 1.675In Stock
Cut Tape
Rp28.069,38
Rp15.759,21
Rp14.309,88
Rp11.796,48
Reel
Rp10.493,91
Min.: 1
Mult.: 1
Max.: 1.000
: 1.000
SMD/SMT 330 uF 20 % 4 VDC - 55 C + 105 C 35 mOhms 6.9 mm (0.272 in) Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors HYBRID CAPACITOR 816In Stock
Cut Tape
Rp59.807,96
Rp43.480,02
Rp34.857,40
Rp32.105,50
Reel
Rp25.867,86
Min.: 1
Mult.: 1
Max.: 500
: 500
SMD/SMT 330 uF 20 % 25 VDC - 55 C + 125 C 16 mOhms 10.5 mm (0.413 in) AEC-Q200 Reel, Cut Tape
KEMET Tantalum Capacitors - Polymer 2.5V 330uF 7343 20% ESR=0.012Ohms AECQ2 879In Stock
Cut Tape
Rp43.113,10
Rp29.537,06
Rp24.033,26
Rp22.382,12
Reel
Rp19.263,30
Min.: 1
Mult.: 1
: 500
SMD/SMT 330 uF 20 % 2.5 VDC - 55 C + 125 C 100 Ohms 7.3 mm 4.3 mm 2.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 2.5V 330uF ESR=25mOhms 82.5uA 2917 20% 1.000In Stock
Cut Tape
Rp61.275,64
Rp45.498,08
Rp39.260,44
Rp34.673,94
Rp30.454,36
Reel
Rp28.619,76
Min.: 1
Mult.: 1
: 1.000
SMD/SMT 330 uF 20 % 2.5 VDC - 55 C + 105 C 25 mOhms 7.3 mm 4.3 mm 2 mm Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 2.5V 330uF 2917 2KHr ESR=9 mOhms 1.550In Stock
Cut Tape
Rp37.976,22
Rp26.234,78
Rp21.281,36
Rp19.446,76
Reel
Rp15.135,45
Min.: 1
Mult.: 1
: 1.000
SMD/SMT 330 uF 20 % 2.5 VDC - 55 C + 125 C 9 mOhms 7.3 mm (0.287 in) 4.3 mm (0.169 in) 2 mm Reel, Cut Tape, MouseReel
Panasonic Industry Tantalum Capacitors - Polymer 4VDC 330uF 18m POSCAP 628In Stock
Cut Tape
Rp62.559,86
Rp43.846,94
Rp36.508,54
Rp34.123,56
Rp28.986,68
Reel
Rp26.601,70
Min.: 1
Mult.: 1
Max.: 3.000
: 3.000
SMD/SMT 330 uF 20 % 4 VDC - 55 C + 125 C 18 mOhms 7.3 mm 4.3 mm 1.8 mm Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 330uF 6.3volts 20% 513In Stock
Cut Tape
Rp68.430,58
Rp48.433,44
Rp46.782,30
Rp41.278,50
Reel
Rp36.875,46
Min.: 1
Mult.: 1
: 500
SMD/SMT 330 uF 20 % 6.3 VDC - 55 C + 105 C 9 mOhms 7.3 mm 4.3 mm 2.8 mm Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 6.3Vo 330uF RAD 2KHr ESR=20 mOhms 9.415In Stock
Rp9.173,00
Rp4.292,96
Rp3.797,62
Rp2.990,40
Min.: 1
Mult.: 1
Radial 330 uF 20 % 6.3 VDC - 55 C + 105 C 20 mOhms 7 mm (0.276 in) Bulk