330 uF Polymer Capacitors

Types of Polymer Capacitors

Change category view
Results: 1.349
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Termination Style Capacitance Tolerance Voltage Rating DC Minimum Operating Temperature Maximum Operating Temperature ESR Length Width Height Qualification Packaging
KEMET Tantalum Capacitors - Polymer 6.3V 330uF 2917 20% ESR=40mOhms
1.572In Stock
Cut Tape
Rp40.361,20
Rp26.418,24
Rp22.198,66
Rp20.730,98
Rp17.887,35
Reel
Rp17.043,43
Min.: 1
Mult.: 1
: 1.000
SMD/SMT 330 uF 20 % 6.3 VDC - 55 C + 105 C 40 mOhms 7.3 mm 4.3 mm 1.8 mm Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 25VDC 330uF 20% 5000mA 14mOhm 323In Stock
400Expected 23/09/2027
Cut Tape
Rp66.229,06
Rp44.580,78
Rp37.425,84
Rp33.022,80
Reel
Rp24.950,56
Min.: 1
Mult.: 1
Max.: 400
: 400
SMD/SMT 330 uF 20 % 25 VDC - 55 C + 105 C 14 mOhms 12.6 mm (0.496 in) Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 2.5V 330uF 20% 1210 ESR=70mOhm Black Res 1.802In Stock
Cut Tape
Rp36.875,46
Rp25.500,94
Rp21.831,74
Rp19.079,84
Reel
Rp14.695,15
Min.: 1
Mult.: 1
: 2.000
SMD/SMT 330 uF 20 % 2.5 VDC - 55 C + 105 C 70 mOhms 3.5 mm 2.8 mm 2.1 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 2.5V 330uF 2917 20% ESR=18mOhms
862In Stock
Cut Tape
Rp44.580,78
Rp42.746,18
Rp35.958,16
Rp32.655,88
Reel
Rp16.346,29
Min.: 1
Mult.: 1
: 1.000
SMD/SMT 330 uF 20 % 2.5 VDC - 55 C + 105 C 18 mOhms 7.3 mm 4.3 mm 1.8 mm Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 330uF 6.3volts 20% D Case 18 Max. ESR 417In Stock
Cut Tape
Rp49.350,74
Rp35.040,86
Rp30.087,44
Rp26.418,24
Reel
Rp23.299,42
Min.: 1
Mult.: 1
: 500
SMD/SMT 330 uF 20 % 6.3 VDC - 55 C + 105 C 18 mOhms 7.3 mm 4.3 mm 2.8 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 16V 330uF 2917 20% ESR=25mOhms
6In Stock
Cut Tape
Rp579.550,14
Rp448.926,62
Rp417.371,50
Reel
Rp417.371,50
Rp354.628,18
Min.: 1
Mult.: 1
: 100
SMD/SMT 330 uF 20 % 16 VDC - 55 C + 125 C 25 mOhms 4 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 330uF 20% ESR=25mOhms 72In Stock
6.000Expected 24/12/2026
Cut Tape
Rp89.528,48
Rp64.577,92
Rp55.955,30
Rp49.350,74
Reel
Rp39.810,82
Min.: 1
Mult.: 1
: 2.000
SMD/SMT 330 uF 20 % 10 VDC - 55 C + 105 C 25 mOhms 7.3 mm 4.3 mm 4 mm Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 330uF 2VDC SP Polymer 3.397In Stock
Cut Tape
Rp30.270,90
Rp19.813,68
Rp15.520,72
Rp12.970,62
Reel
Rp11.154,37
Min.: 1
Mult.: 1
: 3.500
SMD/SMT 330 uF 20 % 2 VDC - 40 C + 105 C 9 mOhms 7.3 mm (0.287 in) 4.3 mm (0.169 in) 2 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 4V 330uF 2312 10% ESR=25mOhms 275In Stock
Cut Tape
Rp223.821,20
Rp168.966,66
Rp149.336,44
Reel
Rp133.742,34
Min.: 1
Mult.: 1
: 100
No
SMD/SMT 330 uF 10 % 4 VDC - 55 C + 105 C 25 mOhms 6 mm 3.2 mm 2.5 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 330uF 2917 20% ESR=40mOhms 37In Stock
Cut Tape
Rp528.915,18
Rp409.666,18
Rp374.258,40
Reel
Rp344.537,88
Rp321.788,84
Min.: 1
Mult.: 1
: 100
No
SMD/SMT 330 uF 20 % 6.3 VDC - 55 C + 125 C 40 mOhms 3.1 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 4V 330uF 20% ESR=7mOhms 574In Stock
Cut Tape
Rp79.071,26
Rp56.872,60
Rp49.350,74
Rp43.480,02
Rp38.893,52
Reel
Rp32.288,96
Min.: 1
Mult.: 1
: 1.000
No
SMD/SMT 330 uF 20 % 4 VDC - 55 C + 105 C 7 mOhms 7.3 mm 4.3 mm 1.8 mm Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 330uF 20% 16V ESR 25mohms 330In Stock
Cut Tape
Rp377.560,68
Rp330.778,38
Rp295.737,52
Rp288.766,04
Reel
Rp288.766,04
Min.: 1
Mult.: 1
: 400
No
SMD/SMT 330 uF 20 % 16 VDC - 55 C + 125 C 25 mOhms 4.3 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 330uF 2917 20% ESR=35mOhms 641In Stock
Cut Tape
Rp77.603,58
Rp56.689,14
Rp51.001,88
Rp42.746,18
Reel
Rp38.159,68
Min.: 1
Mult.: 1
: 500
No
SMD/SMT 330 uF 20 % 10 VDC - 55 C + 105 C 35 mOhms 7.3 mm 4.3 mm 3.8 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 3V 330uF 20% ESR=25mOhms 201In Stock
Cut Tape
Rp89.161,56
Rp62.559,86
Rp53.937,24
Rp47.332,68
Rp46.048,46
Reel
Rp45.865,00
Min.: 1
Mult.: 1
: 1.000
No
SMD/SMT 330 uF 20 % 3 VDC - 55 C + 105 C 25 mOhms 7.3 mm 4.3 mm 1.8 mm Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 2.5V 330uF 105C AEC-Q200 4.000In Stock
Cut Tape
Rp32.655,88
Rp22.565,58
Rp18.712,92
Rp16.749,90
Rp14.053,04
Reel
Rp12.970,62
Min.: 1
Mult.: 1
: 1.000
SMD/SMT 330 uF 20 % 2.5 VDC - 55 C + 105 C 30 mOhms 6 mm (0.236 in) AEC-Q200 Reel, Cut Tape, MouseReel
Chemi-Con Aluminium Organic Polymer Capacitors 330uF 25V AEC-Q200 2.789In Stock
Rp53.386,86
Rp34.673,94
Rp30.454,36
Rp26.418,24
Min.: 1
Mult.: 1
Radial 330 uF 20 % 25 VDC - 55 C + 105 C 16 mOhms 12.5 mm (0.492 in) AEC-Q200
KEMET Tantalum Capacitors - Polymer 2.5V 330uF 2917 20% ESR=12mOhms AEC-Q200 923In Stock
Cut Tape
Rp63.660,62
Rp44.764,24
Rp37.242,38
Rp34.857,40
Rp30.821,28
Reel
Rp27.335,54
Min.: 1
Mult.: 1
: 1.000
SMD/SMT 330 uF 20 % 2.5 VDC - 55 C + 125 C 12 mOhms 7.3 mm 4.3 mm 1.9 mm Reel, Cut Tape, MouseReel
Rubycon Aluminium Organic Polymer Capacitors 25VDC 330uF 20% AEC-Q200 2.632In Stock
Rp43.480,02
Rp28.619,76
Rp22.565,58
Rp20.547,52
Min.: 1
Mult.: 1
Radial 330 uF 20 % 25 VDC - 55 C + 105 C 20 mOhms 9 mm (0.354 in) AEC-Q200
Nichicon Aluminium Organic Polymer Capacitors 20v 330uf 20% chip type, polymer, high temp. 2.881In Stock
Cut Tape
Rp52.836,48
Rp38.526,60
Rp34.673,94
Rp29.170,14
Reel
Rp25.317,48
Min.: 1
Mult.: 1
: 500
SMD/SMT 330 uF 20 % 20 VDC - 55 C + 135 C 19 mOhms 10 mm (0.394 in) Reel, Cut Tape
KYOCERA AVX Tantalum Capacitors - Polymer 4V 330uF 20% 2917 ES R=25mOhm 950In Stock
Cut Tape
Rp61.642,56
Rp45.865,00
Rp39.627,36
Rp34.857,40
Rp30.637,82
Reel
Rp28.803,22
Min.: 1
Mult.: 1
: 1.000
SMD/SMT 330 uF 20 % 4 VDC - 55 C + 105 C 25 mOhms 7.3 mm 4.3 mm 2 mm Reel, Cut Tape, MouseReel

Vishay / BC Components Aluminium Organic Polymer Capacitors 330uF 16V 20% 125C 2000H 10.0x10.0x10.5 1.060In Stock
Cut Tape
Rp45.314,62
Rp40.911,58
Rp32.655,88
Rp30.087,44
Reel
Rp22.932,50
Min.: 1
Mult.: 1
: 13.500
SMD/SMT 330 uF 20 % 16 VDC - 55 C + 125 C 25 mOhms 10.8 mm (0.425 in) Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 6.3V 330uF 20% Tol. 6.984In Stock
Cut Tape
Rp15.043,72
Rp9.594,96
Rp8.035,55
Rp6.953,13
Reel
Rp6.274,33
Rp6.237,64
Min.: 1
Mult.: 1
: 1.000
SMD/SMT 330 uF 20 % 6.3 VDC - 55 C + 105 C 14 mOhms 5.7 mm (0.224 in) Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3 VDC 330uF 2917 20% ESR=40mOhm
582In Stock
Cut Tape
Rp68.797,50
Rp48.616,90
Rp40.544,66
Rp38.159,68
Rp33.940,10
Reel
Rp32.472,42
Min.: 1
Mult.: 1
: 1.000
SMD/SMT 330 uF 20 % 6.3 VDC - 55 C + 105 C 40 mOhms 7.3 mm 4.3 mm 1.9 mm Reel, Cut Tape, MouseReel
Rubycon Aluminium Organic Polymer Capacitors 25VDC 330uF 20% AEC-Q200 878In Stock
Cut Tape
Rp49.534,20
Rp33.022,80
Rp26.051,32
Rp23.849,80
Reel
Rp23.666,34
Rp23.482,88
Min.: 1
Mult.: 1
: 500
SMD/SMT 330 uF 20 % 25 VDC - 40 C + 125 C 20 mOhms 10.5 mm (0.413 in) AEC-Q200 Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 330UF 10V 20% 1.582In Stock
Cut Tape
Rp36.692,00
Rp25.317,48
Rp20.547,52
Rp18.712,92
Rp14.603,42
Reel
Rp13.887,92
Min.: 1
Mult.: 1
: 900
SMD/SMT 330 uF 20 % 10 VDC - 55 C + 105 C 19 mOhms 7.7 mm (0.303 in) Reel, Cut Tape, MouseReel