Panasonic 47 uF Polymer Capacitors

Types of Polymer Capacitors

Change category view
Results: 85
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Termination Style Capacitance Tolerance Voltage Rating DC Minimum Operating Temperature Maximum Operating Temperature ESR Length Width Height Qualification Packaging
Panasonic Industry Tantalum Capacitors - Polymer 16volts 47uF ESR 55mohm 3.302In Stock
Cut Tape
Rp47.333
Rp32.472
Rp26.602
Rp24.767
Rp20.731
Reel
Rp20.548
Min.: 1
Mult.: 1
Max.: 3.000
: 3.000
SMD/SMT 47 uF 20 % 16 VDC - 55 C + 105 C 55 mOhms 7.3 mm 4.3 mm 1.4 mm Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 63VDC 47uF 20% STD 10000h AEC-Q200 2.698In Stock
Rp31.188
Rp21.465
Rp17.887
Rp15.979
Rp13.484
Reel
Rp12.035
Min.: 1
Mult.: 1
Max.: 1.000
: 1.000
Radial 47 uF 20 % 63 VDC - 55 C + 105 C 40 mOhms 9.5 mm (0.374 in) AEC-Q200 Ammo Pack
Panasonic Industry Aluminium Organic Polymer Capacitors 25volts 47uF 30mohm 8x12mm OSCON 9.192In Stock
Cut Tape
Rp36.509
Rp25.134
Rp20.548
Rp15.190
Reel
Rp15.172
Min.: 1
Mult.: 1
Max.: 400
: 400
SMD/SMT 47 uF 20 % 25 VDC - 55 C + 125 C 30 mOhms 11.9 mm (0.469 in) Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 50VDC 47uF 20% STD 4000h AEC-Q200 2.813In Stock
Rp29.537
Rp16.420
Rp14.915
Rp12.310
Reel
Rp10.971
Min.: 1
Mult.: 1
: 1.000
Radial 47 uF 20 % 50 VDC - 55 C + 125 C 30 mOhms 9.5 mm (0.374 in) AEC-Q200 Ammo Pack
Panasonic Industry Aluminium Organic Polymer Capacitors 16volt 47uF 25mOhms 5x4.5mm OS-CON 13.759In Stock
Cut Tape
Rp27.152
Rp15.337
Rp13.888
Rp11.466
Rp10.677
Reel
Rp9.411
Min.: 1
Mult.: 1
Max.: 2.500
: 2.500
SMD/SMT 47 uF 20 % 16 VDC - 55 C + 105 C 25 mOhms 4.4 mm (0.173 in) Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 63VDC 47uF 20% STD 4000h AEC-Q200 2.460In Stock
Rp35.775
Rp24.584
Rp20.181
Rp18.309
Rp15.246
Reel
Rp13.631
Min.: 1
Mult.: 1
Max.: 1.000
: 1.000
Radial 47 uF 20 % 63 VDC - 55 C + 125 C 40 mOhms 9.5 mm (0.374 in) AEC-Q200 Ammo Pack
Panasonic Industry Aluminium Organic Polymer Capacitors 63VDC 47uF 20% Hi Rip AEC-Q200 2.570In Stock
Rp42.563
Rp28.620
Rp22.749
Rp20.731
Rp17.300
Reel
Rp15.521
Min.: 1
Mult.: 1
Max.: 1.000
: 1.000
Radial 47 uF 20 % 63 VDC - 55 C + 125 C 32 mOhms 9.5 mm (0.374 in) AEC-Q200 Ammo Pack
Panasonic Industry Tantalum Capacitors - Polymer 16VDC 47uF 20% ESR 70mOhm 9.786In Stock
Cut Tape
Rp41.645
Rp28.436
Rp23.116
Rp21.465
Reel
Rp18.254
Min.: 1
Mult.: 1
Max.: 3.000
: 3.000
SMD/SMT 47 uF 20 % 16 VDC - 55 C + 105 C 70 mOhms 7.3 mm 4.3 mm 1.9 mm Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 47uF 20volt 2.965In Stock
Cut Tape
Rp36.875
Rp25.317
Rp21.648
Rp19.080
Reel
Rp14.640
Min.: 1
Mult.: 1
Max.: 3.500
: 3.500
SMD/SMT 47 uF 20 % 20 VDC - 55 C + 105 C 40 mOhms 7.3 mm (0.287 in) 4.3 mm (0.169 in) 1.1 mm Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 20v 47uf 8.3x6.9mn 1.453In Stock
Cut Tape
Rp37.976
Rp26.785
Rp22.015
Rp19.997
Rp16.750
Reel
Rp15.814
Min.: 1
Mult.: 1
Max.: 1.000
: 1.000
SMD/SMT 47 uF 20 % 20 VDC - 55 C + 125 C 45 mOhms 6.9 mm (0.272 in) Reel, Cut Tape
Panasonic Industry Aluminium Organic Polymer Capacitors Type 6v 47uf 5x5.9mm 2.791In Stock
Cut Tape
Rp26.418
Rp14.970
Rp13.484
Rp11.173
Rp9.577
Reel
Rp9.577
Min.: 1
Mult.: 1
Max.: 1.500
: 1.500
SMD/SMT 47 uF 20 % 6.3 VDC - 55 C + 105 C 30 mOhms 5.9 mm (0.232 in) Reel, Cut Tape
Panasonic Industry Tantalum Capacitors - Polymer 35VDC 47uF 20% 1200mA POSCAP 31.118In Stock
Cut Tape
Rp70.082
Rp49.534
Rp41.462
Rp38.894
Reel
Rp33.206
Min.: 1
Mult.: 1
Max.: 4.000
: 4.000
SMD/SMT 47 uF 20 % 35 VDC - 55 C + 105 C 100 mOhms 7.3 mm 4.3 mm 1.4 mm Reel, Cut Tape, MouseReel
Panasonic Industry Tantalum Capacitors - Polymer 16 V, 47 uF, 1.5 A ripple, 20% 5.896In Stock
Cut Tape
Rp43.480
Rp29.721
Rp24.217
Rp22.566
Rp18.713
Reel
Rp17.098
Min.: 1
Mult.: 1
Max.: 3.000
: 3.000
SMD/SMT 47 uF 20 % 16 VDC - 55 C + 125 C 70 mOhms 7.3 mm 4.3 mm 1.9 mm Reel, Cut Tape, MouseReel
Panasonic Industry Tantalum Capacitors - Polymer 16 V, 47 uF, 1.5 A ripple, 20% 5.884In Stock
Cut Tape
Rp40.361
Rp27.336
Rp22.199
Rp20.731
Rp17.025
Reel
Rp17.007
Min.: 1
Mult.: 1
Max.: 3.000
: 3.000
SMD/SMT 47 uF 20 % 16 VDC - 55 C + 125 C 55 mOhms 7.3 mm 4.3 mm 1.9 mm Reel, Cut Tape, MouseReel
Panasonic Industry Tantalum Capacitors - Polymer 16 V, 47 uF, 1.5 A ripple, 20% 5.977In Stock
Cut Tape
Rp37.426
Rp25.317
Rp20.548
Rp19.080
Rp15.594
Reel
Rp15.594
Min.: 1
Mult.: 1
Max.: 3.000
: 3.000
SMD/SMT 47 uF 20 % 16 VDC - 55 C + 125 C 70 mOhms 7.3 mm 4.3 mm 1.9 mm Reel, Cut Tape, MouseReel
Panasonic Industry Tantalum Capacitors - Polymer 16 V, 47 uF, 1.5 A ripple, 20% 5.442In Stock
Cut Tape
Rp39.811
Rp26.969
Rp21.832
Rp20.364
Rp16.750
Reel
Rp16.732
Min.: 1
Mult.: 1
Max.: 3.000
: 3.000
SMD/SMT 47 uF 20 % 16 VDC - 55 C + 125 C 55 mOhms 7.3 mm 4.3 mm 1.9 mm Reel, Cut Tape, MouseReel
Panasonic Industry Tantalum Capacitors - Polymer 20 V, 47 uF, 1.5 A ripple, 20% 5.977In Stock
Cut Tape
Rp42.930
Rp29.354
Rp23.850
Rp22.199
Rp18.529
Reel
Rp16.805
Min.: 1
Mult.: 1
Max.: 3.000
: 3.000
SMD/SMT 47 uF 20 % 20 VDC - 55 C + 125 C 55 mOhms 7.3 mm 4.3 mm 1.9 mm Reel, Cut Tape, MouseReel
Panasonic Industry Tantalum Capacitors - Polymer 20 V, 47 uF, 1.5 A ripple, 20% 5.979In Stock
Cut Tape
Rp39.994
Rp27.152
Rp22.015
Rp20.364
Rp16.860
Reel
Rp15.374
Min.: 1
Mult.: 1
Max.: 3.000
: 3.000
SMD/SMT 47 uF 20 % 20 VDC - 55 C + 125 C 55 mOhms 7.3 mm 4.3 mm 1.9 mm Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 80VDC 47uF 20% 10000h Anti-Vibe AEC-Q200 1.613In Stock
2.500Expected 22/04/2027
Cut Tape
Rp48.250
Rp33.206
Rp26.235
Rp24.033
Reel
Rp22.199
Min.: 1
Mult.: 1
Max.: 500
: 500
SMD/SMT 47 uF 20 % 80 VDC - 55 C + 105 C 36 mOhms 10.2 mm (0.402 in) AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors SMD 35V 47uF 125degC 4000h AEC-Q200 2.265In Stock
Cut Tape
Rp38.894
Rp26.602
Rp21.465
Rp19.447
Rp16.310
Reel
Rp14.603
Min.: 1
Mult.: 1
Max.: 1.000
: 1.000
SMD/SMT 47 uF 20 % 35 VDC - 55 C + 135 C 60 mOhms 5.8 mm (0.228 in) Reel, Cut Tape, MouseReel
Panasonic Industry Tantalum Capacitors - Polymer 20volts 47uF ESR 55mohm 2.878In Stock
Cut Tape
Rp65.128
Rp45.865
Rp38.160
Rp35.775
Rp30.454
Reel
Rp27.886
Min.: 1
Mult.: 1
Max.: 3.000
: 3.000
SMD/SMT 47 uF 20 % 20 VDC - 55 C + 105 C 55 mOhms 7.3 mm 4.3 mm 1.9 mm Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors SMD 63V 47uF 125degC 4000h Anti-V type AEC-Q200 115In Stock
2.000Expected 13/09/2027
Cut Tape
Rp63.477
Rp42.746
Rp36.509
Rp32.289
Reel
Rp28.436
Min.: 1
Mult.: 1
Max.: 500
: 500
SMD/SMT 47 uF 20 % 63 VDC - 55 C + 135 C 22 mOhms 8.3 mm (0.327 in) 8.3 mm (0.327 in) 10.5 mm Reel, Cut Tape
Panasonic Industry Tantalum Capacitors - Polymer 10VDC 47uF 70m POSCAP
2.326In Stock
2.000Expected 22/04/2027
Cut Tape
Rp42.930
Rp29.354
Rp23.850
Rp22.199
Reel
Rp17.557
Min.: 1
Mult.: 1
Max.: 2.000
: 2.000
SMD/SMT 47 uF 20 % 10 VDC - 55 C + 105 C 70 mOhms 3.5 mm 2.8 mm 1.9 mm Reel, Cut Tape, MouseReel
Panasonic Industry Tantalum Capacitors - Polymer 10volts 47uF ESR 70mohm 6.611In Stock
Cut Tape
Rp26.051
Rp13.539
Rp12.439
Rp11.044
Rp10.329
Reel
Rp9.778
Min.: 1
Mult.: 1
Max.: 2.000
: 2.000
SMD/SMT 47 uF 20 % 10 VDC - 55 C + 105 C 70 mOhms 3.5 mm 2.8 mm 1.9 mm Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 25volts 47uF ESR 30mohm 7.200In Stock
25.000Expected 07/01/2027
Cut Tape
Rp26.785
Rp15.686
Rp13.301
Rp11.136
Reel
Rp9.815
Min.: 1
Mult.: 1
Max.: 1.000
: 1.000
SMD/SMT 47 uF 20 % 25 VDC - 55 C + 105 C 30 mOhms 5.9 mm (0.232 in) Reel, Cut Tape, MouseReel