47 uF D Case Tantalum Capacitors - Polymer

Results: 111
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Tolerance Case Code - in ESR Leakage Current Height Minimum Operating Temperature Maximum Operating Temperature Case Code - mm Mfr Case Code Series Qualification Packaging
KEMET Tantalum Capacitors - Polymer 20V 47uF AEC-Q200 20% ESR=50mOhms 275In Stock
Cut Tape
Rp46.965,76
Rp32.288,96
Rp26.418,24
Reel
Rp21.281,36
Min.: 1
Mult.: 1
: 500
47 uF 20 VDC SMD/SMT 20 % 2917 50 mOhms 94 uA 2.8 mm - 55 C + 125 C 7343 D Case T591 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 25V 47uF 20% SnPb 5% Pb min ESR=60mOhms AEC-Q200 394In Stock
Cut Tape
Rp90.078,86
Rp64.944,84
Rp54.854,54
Rp51.919,18
Reel
Rp49.717,66
Min.: 1
Mult.: 1
: 500
No
47 uF 25 VDC SMD/SMT 20 % 2917 60 mOhms 117.5 uA 2.8 mm - 55 C + 125 C 7343 D Case T598 SnPb AEC-Q200 Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 16V 47uF ESR=65ohms 20%
347In Stock
Cut Tape
Rp134.659,64
Rp99.251,86
Rp86.042,74
Rp78.887,80
Reel
Min.: 1
Mult.: 1
: 500
47 uF 16 VDC SMD/SMT 20 % 2917 70 mOhms 75.2 uA 2.9 mm - 55 C + 125 C 7343 D Case TCB Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer T51D476M025C0060
1.979On Order
Rp48.800,36
Rp34.673,94
Rp30.270,90
Rp26.234,78
Rp23.482,88
Min.: 1
Mult.: 1
47 uF 25 VDC SMD/SMT 20 % 2917 60 mOhms 117.5 uA 2.8 mm - 55 C + 125 C 7343 D Case T51 AEC-Q200
KEMET Tantalum Capacitors - Polymer 35V 47uF 20% 7343-31 -55 /+125C ESR=60mOhms
12.500On Order
Cut Tape
Rp50.451,50
Rp35.774,70
Rp30.821,28
Rp27.152,08
Reel
Rp24.033,26
Rp21.648,28
Min.: 1
Mult.: 1
: 500
47 uF 35 VDC SMD/SMT 20 % 2917 60 mOhms 164.5 uA 2.8 mm - 55 C + 125 C 7343 D Case T521 Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 20V 47uF ESR=55mOhms 94uA 2917 20%
1.500Expected 11/02/2027
Cut Tape
Rp42.562,72
Rp29.353,60
Rp24.400,18
Rp22.015,20
Reel
Rp19.446,76
Min.: 1
Mult.: 1
: 500
47 uF 20 VDC SMD/SMT 20 % 2917 55 mOhms 94 uA 2.9 mm - 55 C + 125 C 7343 D Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 25V 47uF 20% 2917 ES R=60mOhm
1.000Expected 25/03/2027
Cut Tape
Rp48.249,98
Rp33.756,64
Rp31.004,74
Rp27.519,00
Reel
Rp23.299,42
Min.: 1
Mult.: 1
: 500
47 uF 25 VDC SMD/SMT 20 % 2917 60 mOhms 117.5 uA 2.9 mm - 55 C + 105 C 7343 D Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 25V 47uF 20% 2917 ES R=100mOhm
999Expected 06/05/2027
Cut Tape
Rp49.717,66
Rp35.407,78
Rp30.454,36
Rp26.785,16
Reel
Rp21.648,28
Min.: 1
Mult.: 1
: 500
47 uF 25 VDC SMD/SMT 20 % 2917 100 mOhms 117.5 uA 2.9 mm - 55 C + 105 C 7343 D Case TCJ J-CAP Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 20V 47uF 2917 20% ESR=40mOhms
850Expected 23/02/2027
Cut Tape
Rp61.092,18
Rp46.782,30
Rp38.893,52
Rp36.141,62
Reel
Rp30.270,90
Min.: 1
Mult.: 1
: 500
47 uF 20 VDC SMD/SMT 20 % 2917 40 mOhms 94 uA 2.8 mm - 55 C + 125 C 7343 D Case T521 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 16V 47uF 20% ESR=70mOhms AEC-Q200
991Expected 07/01/2027
Cut Tape
Rp42.012,34
Rp28.436,30
Rp23.115,96
Rp21.464,82
Reel
Rp18.529,46
Min.: 1
Mult.: 1
: 500
47 uF 16 VDC SMD/SMT 20 % 2917 70 mOhms 75.2 uA 2.8 mm - 55 C + 125 C 7343 D Case T598 AEC-Q200 Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 16V 47uF ESR=70Ohms cross to TCQD476M016R0070E AEC-Q200
1.000Expected 11/02/2027
Cut Tape
Rp37.792,76
Rp26.601,70
Rp22.749,04
Rp19.997,14
Reel
Rp17.245,24
Min.: 1
Mult.: 1
: 500
47 uF 16 VDC SMD/SMT 20 % 2917 70 mOhms 75.2 uA 2.9 mm - 55 C + 125 C 7343 D Case TCB Reel, Cut Tape, MouseReel
Vishay Tantalum Capacitors - Polymer 47uF 20% D Case 16V
438Expected 17/01/2028
Cut Tape
Rp92.647,30
Rp66.962,90
Rp56.689,14
Rp53.570,32
Reel
Rp48.066,52
Min.: 1
Mult.: 1
: 500
No
47 uF SMD/SMT 20 % 2917 35 mOhms 150 uA 2.8 mm - 55 C + 125 C 7343 D Case DLA 04051 Reel, Cut Tape, MouseReel
Vishay Tantalum Capacitors - Polymer 47uF 20% D Case 20V
500Expected 11/02/2027
Cut Tape
Rp102.187,22
Rp71.732,86
Rp64.211,00
Rp55.221,46
Reel
Rp52.469,56
Min.: 1
Mult.: 1
: 500
No
47 uF SMD/SMT 20 % 2917 75 mOhms 94 uA 2.8 mm - 55 C + 125 C 7343 D Case DLA 04051 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 16V 47uF 2917 20% ESR=70mOhms Non-Stocked Lead-Time 26 Weeks
Cut Tape
Rp63.110,24
Rp47.332,68
Rp43.480,02
Rp35.774,70
Reel
Rp30.270,90
Min.: 1
Mult.: 1
: 500
47 uF 16 VDC SMD/SMT 20 % 2917 70 mOhms 75.2 uA 2.8 mm - 55 C + 105 C 7343 D Case T521 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 47uF 20% 16V Case D ESR-70mOhms Non-Stocked
Reel
Rp64.394,46
Min.: 500
Mult.: 500
: 500
47 uF 16 VDC SMD/SMT 20 % 2815 70 mOhms 75.2 uA 1.9 mm - 55 C + 125 C 7343 D Case T56 Reel
Vishay / Sprague Tantalum Capacitors - Polymer 47uF 20% 16V Case D ESR-70mOhms Non-Stocked
Reel
Rp132.091,20
Min.: 500
Mult.: 500
: 500
47 uF 16 VDC SMD/SMT 20 % 2815 70 mOhms 75.2 uA 1.9 mm - 55 C + 125 C 7343 D Case T56 Reel
Vishay / Sprague Tantalum Capacitors - Polymer 47uF 20% 16V Case D ESR-70mOhms Non-Stocked
Reel
Rp52.653,02
Min.: 500
Mult.: 500
: 500
47 uF 16 VDC SMD/SMT 20 % 2815 70 mOhms 75.2 uA 1.9 mm - 55 C + 125 C 7343 D Case T56 Reel
Vishay / Sprague Tantalum Capacitors - Polymer 47uF 20% 16V Case D ESR-70mOhms Non-Stocked
Reel
Rp37.425,84
Min.: 500
Mult.: 500
: 500
47 uF 16 VDC SMD/SMT 20 % 2815 70 mOhms 75.2 uA 1.9 mm - 55 C + 125 C 7343 D Case T56 Reel
Vishay / Sprague Tantalum Capacitors - Polymer 47uF 20% 16V Case D ESR-70mOhms Non-Stocked
Reel
Rp56.689,14
Min.: 500
Mult.: 500
: 500
47 uF 16 VDC SMD/SMT 20 % 2815 70 mOhms 75.2 uA 1.9 mm - 55 C + 125 C 7343 D Case T56 Reel
Vishay / Sprague Tantalum Capacitors - Polymer 47uF 20% 16V Case D ESR-70mOhms Non-Stocked
Cut Tape
Rp52.836,48
Rp37.609,30
Rp32.472,42
Rp28.436,30
Reel
Rp25.317,48
Min.: 1
Mult.: 1
: 500
47 uF 16 VDC SMD/SMT 20 % 2815 70 mOhms 75.2 uA 1.9 mm - 55 C + 125 C 7343 D Case T56 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 16V 47uF 20% ESR=35mOhms Non-Stocked Lead-Time 26 Weeks
Reel
Rp27.152,08
Min.: 2.500
Mult.: 2.500
: 2.500
47 uF 16 VDC SMD/SMT 20 % 2917 35 mOhms 75.2 uA 2.8 mm - 55 C + 105 C 7343 D Case T520 Reel
KEMET Tantalum Capacitors - Polymer 16V 47uF 20% ESR=70mOhms Non-Stocked Lead-Time 26 Weeks
Cut Tape
Rp59.441,04
Rp44.213,86
Rp38.159,68
Rp33.573,18
Reel
Rp25.684,40
Min.: 1
Mult.: 1
: 2.500
47 uF 16 VDC SMD/SMT 20 % 2917 70 mOhms 75.2 uA 2.8 mm - 55 C + 105 C 7343 D Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 16V 47uF 2917 20% ESR=40mOhms Non-Stocked
Reel
Rp22.198,66
Rp22.015,20
Min.: 2.500
Mult.: 2.500
: 2.500
47 uF 16 VDC SMD/SMT 20 % 2917 40 mOhms 75.2 uA 2.8 mm - 55 C + 105 C 7343 D Case T521 Reel
KEMET Tantalum Capacitors - Polymer 16V 47uF 2917 20% ESR=55mOhms Non-Stocked Lead-Time 26 Weeks
Cut Tape
Rp64.761,38
Rp48.066,52
Rp41.461,96
Rp36.692,00
Reel
Rp27.885,92
Min.: 1
Mult.: 1
: 500
47 uF 16 VDC SMD/SMT 20 % 2917 55 mOhms 75.2 uA 2.8 mm - 55 C + 105 C 7343 D Case T521 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 16V 47uF 20% ESR=90mOhms Non-Stocked Lead-Time 26 Weeks
Cut Tape
Rp61.459,10
Rp45.681,54
Rp39.443,90
Rp34.673,94
Reel
Rp31.555,12
Min.: 1
Mult.: 1
: 500
47 uF 16 VDC SMD/SMT 20 % 2917 90 mOhms 75.2 uA 2.8 mm - 55 C + 105 C 7343 D Case T521 Reel, Cut Tape, MouseReel