47 uF Polymer Capacitors

Types of Polymer Capacitors

Change category view
Results: 952
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Termination Style Capacitance Tolerance Voltage Rating DC Minimum Operating Temperature Maximum Operating Temperature ESR Length Width Height Qualification Packaging
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PSLC 25V 47uF 20% ESR=15mOhms 1.393In Stock
Min.: 1
Mult.: 1
: 400

SMD/SMT 47 uF 20 % 25 VDC - 55 C + 105 C 15 mOhms 11.7 mm (0.461 in) Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PSLC 50V 47uF 20% ESR=35mOhms 368In Stock
Min.: 1
Mult.: 1
: 400

SMD/SMT 47 uF 20 % 50 VDC - 55 C + 105 C 35 mOhms 12.4 mm (0.488 in) Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PSLP 10V 47uF 20% ESR=30mOhms 1.499In Stock
4.000Expected 04/09/2026
Min.: 1
Mult.: 1
: 1.000

SMD/SMT 47 uF 20 % 10 VDC - 55 C + 105 C 30 mOhms 5.5 mm (0.217 in) Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PSLP 16V 47uF 20% ESR=30mOhms 3.501In Stock
3.000Expected 15/01/2027
Min.: 1
Mult.: 1
: 1.000

SMD/SMT 47 uF 20 % 16 VDC - 55 C + 105 C 30 mOhms 5.8 mm (0.228 in) Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PSLP 20V 47uF 20% ESR=25mOhms 3.077In Stock
Min.: 1
Mult.: 1
: 900

SMD/SMT 47 uF 20 % 20 VDC - 55 C + 105 C 25 mOhms 7.7 mm (0.303 in) Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PSLP 35V 47uF 20% ESR=50mOhms 1.788In Stock
Min.: 1
Mult.: 1
: 900

SMD/SMT 47 uF 20 % 35 VDC - 55 C + 105 C 50 mOhms 7.7 mm (0.303 in) Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 47uF 20% 35V ESR 70mohms 24In Stock
Min.: 1
Mult.: 1
: 200

SMD/SMT 47 uF 20 % 35 VDC - 55 C + 125 C 70 mOhms 7.3 mm 4.3 mm 4.3 mm Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 47uF 4 volts 20% A Case 200 Max. ESR 1.940In Stock
Min.: 1
Mult.: 1
: 2.000

SMD/SMT 47 uF 20 % 4 VDC - 55 C + 105 C 200 mOhms 3.2 mm 1.6 mm 1.6 mm Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 47uF 6.3volts 20% A Case 70 Max. ESR 1.285In Stock
Min.: 1
Mult.: 1
: 2.000

SMD/SMT 47 uF 20 % 6.3 VDC - 55 C + 105 C 70 mOhms 3.2 mm 1.6 mm 1.6 mm Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 47uF 6.3volts 20% A Case 150 Max. ESR 20In Stock
Min.: 1
Mult.: 1
: 2.000

SMD/SMT 47 uF 20 % 6.3 VDC - 55 C + 105 C 150 mOhms 3.2 mm 1.6 mm 1.6 mm Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 47uF 6.3 volts 20% A Case 500 Max. ESR 2.021In Stock
Min.: 1
Mult.: 1
: 2.000

SMD/SMT 47 uF 20 % 6.3 VDC - 55 C + 105 C 500 mOhms 3.2 mm 1.6 mm 1.6 mm Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 47uF 10 volts 20% B Case 70 Max. ESR 1.976In Stock
8.000On Order
Min.: 1
Mult.: 1
: 2.000

SMD/SMT 47 uF 20 % 10 VDC - 55 C + 105 C 70 mOhms 3.5 mm 2.8 mm 1.9 mm Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 47uF 10 volts 20% B Case 150 Max. ESR 396In Stock
Min.: 1
Mult.: 1
: 2.000

SMD/SMT 47 uF 20 % 10 VDC - 55 C + 105 C 150 mOhms 3.5 mm 2.8 mm 1.9 mm Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 47uF 6.3 volts 20% B Case 70 Max. ESR 1.852In Stock
Min.: 1
Mult.: 1
: 2.000

SMD/SMT 47 uF 20 % 6.3 VDC - 55 C + 105 C 70 mOhms 3.5 mm 2.8 mm 1.9 mm Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 47uF 16volts 20% D Case 70 Max. ESR 698In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 47 uF 20 % 16 VDC - 55 C + 105 C 70 mOhms 7.3 mm 4.3 mm 2.8 mm Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 47uF 16volts 20% V Case 70 Max.ESR 42In Stock
Min.: 1
Mult.: 1
: 800

SMD/SMT 47 uF 20 % 16 VDC - 55 C + 105 C 70 mOhms 7.3 mm 4.3 mm 1.9 mm Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 47uF 20volts 20% V Case 45 Max.ESR 1.309In Stock
1.600Expected 17/02/2027
Min.: 1
Mult.: 1
: 800

SMD/SMT 47 uF 20 % 20 VDC - 55 C + 105 C 45 mOhms 7.3 mm 4.3 mm 1.9 mm Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 47uF 16volts 20% Z Case 45 Max. ESR 189In Stock
Min.: 1
Mult.: 1
: 800

SMD/SMT 47 uF 20 % 16 VDC - 55 C + 105 C 45 mOhms 7.3 mm 4.3 mm 1.8 mm Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 47uF 8.2volts 20% 300mohms maxESR 2.866In Stock
6.000Expected 09/02/2027
Min.: 1
Mult.: 1
: 3.000

SMD/SMT 47 uF 20 % 8.2 VDC - 55 C + 105 C 300 mOhms 2 mm 1.25 mm 0.5 mm Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 47uF 50volts 20% 100 maxESR 19In Stock
15.600On Order
Min.: 1
Mult.: 1
: 400

SMD/SMT 47 uF 20 % 50 VDC - 55 C + 105 C 100 mOhms 7.3 mm 4.3 mm 4.3 mm Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 6.3Vo 47uF 2917 2KHr ESR=25 mOhms 1.191In Stock
Min.: 1
Mult.: 1
Max.: 2.000
: 1.000

SMD/SMT 47 uF 20 % 6.3 VDC - 55 C + 125 C 25 mOhms 7.3 mm (0.287 in) 4.3 mm (0.169 in) 2 mm Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 6.3Vo 47uF 2917 2KHr ESR=28 mOhms 383In Stock
9.000On Order
Min.: 1
Mult.: 1
Max.: 4.000
: 1.000

SMD/SMT 47 uF 20 % 6.3 VDC - 55 C + 125 C 28 mOhms 7.3 mm (0.287 in) 4.3 mm (0.169 in) 2 mm Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 25Volt 47uF SMD 2KHr ESR=40 mOhms 6.409In Stock
10.000Expected 17/02/2027
Min.: 1
Mult.: 1
Max.: 4.000
: 1.000

SMD/SMT 47 uF 20 % 25 VDC - 55 C + 105 C 40 mOhms 5.7 mm (0.224 in) Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 20Volt 47uF SMD 5KHr ESR=45 mOhms 6.125In Stock
Min.: 1
Mult.: 1

SMD/SMT 47 uF 20 % 20 VDC - 55 C + 105 C 45 mOhms 6.7 mm (0.264 in) Bulk
KEMET Aluminium Organic Polymer Capacitors 35Volt 47uF SMD 2KHr ESR=31 mOhms 2.326In Stock
3.000Expected 01/01/2027
Min.: 1
Mult.: 1
Max.: 2.000
: 500

SMD/SMT 47 uF 20 % 35 VDC - 55 C + 105 C 31 mOhms 9.7 mm (0.382 in) Reel, Cut Tape, MouseReel