47 uF Polymer Capacitors

Types of Polymer Capacitors

Change category view
Results: 952
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Termination Style Capacitance Tolerance Voltage Rating DC Minimum Operating Temperature Maximum Operating Temperature ESR Length Width Height Qualification Packaging
Nichicon Aluminium Organic Polymer Capacitors 63V 47uF 105C AEC-Q200 648In Stock
5.000Expected 15/10/2026
Min.: 1
Mult.: 1
: 500

SMD/SMT 47 uF 20 % 63 VDC - 55 C + 105 C 30 mOhms 10 mm (0.394 in) AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 50 Volt 47uF 20% AEC-Q200 3In Stock
Min.: 1
Mult.: 1

Radial 47 uF 20 % 50 VDC - 55 C + 105 C 29 mOhms 10 mm (0.394 in) AEC-Q200 Bulk
Nichicon Aluminium Organic Polymer Capacitors 50V 47uF 125C AEC-Q200 6In Stock
500Expected 12/11/2026
Min.: 1
Mult.: 1
: 500

Radial 47 uF 20 % 50 VDC - 55 C + 105 C 29 mOhms 13 mm (0.512 in) AEC-Q200 Ammo Pack
Nichicon Aluminium Organic Polymer Capacitors 6.3V 47uF 105C 341In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT 47 uF 20 % 6.3 VDC - 55 C + 105 C 30 mOhms 5.7 mm (0.224 in) Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 16 Volt 47uF 20% 1.866In Stock
Min.: 1
Mult.: 1

Radial 47 uF 20 % 16 VDC - 55 C + 105 C 42 mOhms 10 mm (0.394 in) Bulk
Nichicon Aluminium Organic Polymer Capacitors 47uF 20 Volts 20% 873In Stock
Min.: 1
Mult.: 1
: 1.000

Radial 47 uF 20 % 20 VDC - 55 C + 105 C 28 mOhms 11.5 mm (0.453 in) Ammo Pack
Nichicon Aluminium Organic Polymer Capacitors 47uF 50V 20% 433In Stock
1.600Expected 03/09/2026
Min.: 1
Mult.: 1

Radial 47 uF 20 % 50 VDC - 55 C + 105 C 25 mOhms 12.5 mm (0.492 in) Bulk
Nichicon Aluminium Organic Polymer Capacitors 47uF 35Volts 20% 312In Stock
1.000Expected 07/12/2026
Min.: 1
Mult.: 1
: 1.000

Radial 47 uF 20 % 35 VDC - 55 C + 105 C 24 mOhms 11.5 mm (0.453 in) Ammo Pack
Nichicon Aluminium Organic Polymer Capacitors 10V 47uF 20% Tol. 985In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT 47 uF 20 % 10 VDC - 55 C + 105 C 40 mOhms 5.7 mm (0.224 in) Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 47UF 50V 20% 787In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 47 uF 20 % 50 VDC - 55 C + 105 C 26 mOhms 11.7 mm (0.461 in) Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 25V 47uF 20% Tol. 1.011In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT 47 uF 20 % 25 VDC - 55 C + 105 C 30 mOhms 5.7 mm (0.224 in) Reel, Cut Tape, MouseReel
Chemi-Con Aluminium Organic Polymer Capacitors 47uF 10 Volt 230In Stock
2.000On Order
Min.: 1
Mult.: 1
: 1.000

SMD/SMT 47 uF 20 % 10 VDC - 55 C + 105 C 28 mOhms 5.3 mm (0.209 in) Reel, Cut Tape, MouseReel
Chemi-Con Aluminium Organic Polymer Capacitors 20Volts 47uF 5X6 114In Stock
10.000On Order
Min.: 1
Mult.: 1
: 1.000

SMD/SMT 47 uF 20 % 20 VDC - 55 C + 105 C 30 mOhms 5.8 mm (0.228 in) Reel, Cut Tape, MouseReel
Chemi-Con Aluminium Organic Polymer Capacitors 25Volts 47uF 6X6 103In Stock
11.000Expected 31/08/2026
Min.: 1
Mult.: 1
: 1.000

SMD/SMT 47 uF 20 % 25 VDC - 55 C + 105 C 30 mOhms 5.8 mm (0.228 in) Reel, Cut Tape, MouseReel
Chemi-Con Aluminium Organic Polymer Capacitors 47uF 16V 20% 5 x 5.8 AEC-Q200 189In Stock
3.000Expected 10/12/2026
Min.: 1
Mult.: 1
: 1.000

SMD/SMT 47 uF 20 % 16 VDC - 55 C + 125 C 80 mOhms 5.8 mm (0.228 in) AEC-Q200 Reel, Cut Tape, MouseReel
Chemi-Con Aluminium Organic Polymer Capacitors 47uF 35V 20% 6.3 x 5.8 AEC-Q200 19In Stock
16.000Expected 10/12/2026
Min.: 1
Mult.: 1

SMD/SMT 47 uF 20 % 35 VDC - 55 C + 125 C 60 mOhms 5.8 mm (0.228 in) AEC-Q200 Bulk
Chemi-Con Aluminium Organic Polymer Capacitors 47uF 35V 20% 6.3 x 7.7 AEC-Q200 1.653In Stock
Min.: 1
Mult.: 1

SMD/SMT 47 uF 20 % 35 VDC - 55 C + 125 C 35 mOhms 7.7 mm (0.303 in) AEC-Q200 Bulk
Chemi-Con Aluminium Organic Polymer Capacitors 20V 47uF 8X6.7 524In Stock
2.000Expected 15/10/2026
Min.: 1
Mult.: 1
: 1.000

SMD/SMT 47 uF 20 % 20 VDC - 55 C + 105 C 45 mOhms 6.7 mm (0.264 in) Reel, Cut Tape, MouseReel
Chemi-Con Aluminium Organic Polymer Capacitors 20Volts 47uF 20% 2In Stock
1.000Expected 15/10/2026
Min.: 1
Mult.: 1
: 1.000

SMD/SMT 47 uF 20 % 20 VDC - 55 C + 125 C 45 mOhms 9 mm (0.354 in) Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 25volts 47uF AEC-Q200 200In Stock
Min.: 1
Mult.: 1

Radial 47 uF 20 % 25 VDC - 55 C + 105 C 30 mOhms 13 mm (0.512 in) AEC-Q200 Bulk
Chemi-Con HHXD160ARA470ME61G
Chemi-Con Aluminium Organic Polymer Capacitors 974In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT 47 uF 20 % 16 VDC - 55 C + 105 C 80 mOhms 5.8 mm (0.228 in) AEC-Q200 Reel, Cut Tape, MouseReel
Chemi-Con HHXD350ARA470MF80G
Chemi-Con Aluminium Organic Polymer Capacitors 7In Stock
900Expected 26/10/2026
Min.: 1
Mult.: 1

SMD/SMT 47 uF 20 % 35 VDC - 55 C + 105 C 35 mOhms 7.7 mm (0.303 in) AEC-Q200
KYOCERA AVX Tantalum Capacitors - Polymer 16Volts 47uF 20% 121 0 ESR=200mOhms
37.261On Order
Min.: 1
Mult.: 1
Max.: 5.000
: 2.500

SMD/SMT 47 uF 20 % 16 VDC - 55 C + 105 C 200 mOhms 3.5 mm 2.8 mm 1.2 mm Reel, Cut Tape, MouseReel
Panasonic Industry Tantalum Capacitors - Polymer 35V 47uF 20% 1200mA
16.000On Order
Min.: 1
Mult.: 1
: 4.000

SMD/SMT 47 uF 20 % 35 VDC - 55 C + 105 C 100 mOhms 7.3 mm 4.3 mm 1.4 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 35V 47uF 20% ESR=30mOhms
11.840On Order
Min.: 1
Mult.: 1
Max.: 8.000
: 2.000

SMD/SMT 47 uF 20 % 35 VDC - 55 C + 125 C 30 mOhms 4 mm Reel, Cut Tape, MouseReel