47 uF Polymer Capacitors

Types of Polymer Capacitors

Change category view
Results: 952
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Termination Style Capacitance Tolerance Voltage Rating DC Minimum Operating Temperature Maximum Operating Temperature ESR Length Width Height Qualification Packaging
KYOCERA AVX Tantalum Capacitors - Polymer 6.3 VDC 47 uF 0603 2 0 % ESR=0.3 mOhms
21.000On Order
Min.: 1
Mult.: 1
Max.: 6.000
: 3.000

SMD/SMT 47 uF 20 % 6.3 VDC - 55 C + 105 C 300 mOhms 1.6 mm 0.8 mm Reel, Cut Tape, MouseReel

KYOCERA AVX Tantalum Capacitors - Polymer 6.3 VDC 47 uF 0805 2 0 % ESR=0.15 mOhms
18.000On Order
Min.: 1
Mult.: 1
Max.: 6.000
: 3.000

SMD/SMT 47 uF 20 % 6.3 VDC - 55 C + 105 C 150 mOhms 2 mm 1.25 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 6.3 VDC 47 uF 0805 2 0 % ESR=150 mOhms
6.000Expected 04/03/2027
Min.: 1
Mult.: 1
: 3.000

SMD/SMT 47 uF 20 % 6.3 VDC - 40 C + 105 C 150 mOhms 2 mm 1.25 mm 0.9 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 12.5 47uF 20% ESR=90mOhms
6.000Expected 17/06/2027
Min.: 1
Mult.: 1
Max.: 6.000
: 3.000

SMD/SMT 47 uF 20 % 12.5 VDC - 55 C + 105 C 90 mOhms 3.5 mm 2.8 mm 1.1 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 16V 47uF 2917 20% ESR=70mOhms
1.946Expected 09/10/2026
Min.: 1
Mult.: 1
: 1.000

SMD/SMT 47 uF 20 % 16 VDC - 55 C + 105 C 70 mOhms 7.3 mm 4.3 mm 1.8 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 35V 47uF 7343 20% ESR=0.075Ohms AEC-Q200 500In Stock
3.500Expected 22/10/2026
Min.: 1
Mult.: 1
Max.: 2.000
: 500

SMD/SMT 47 uF 20 % 35 VDC - 55 C + 125 C 700 kOhms 7.3 mm 4.3 mm 4 mm AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 47uF 16volt
5.122On Order
Min.: 1
Mult.: 1
: 3.500

SMD/SMT 47 uF 20 % 16 VDC - 40 C + 105 C 40 mOhms 7.3 mm (0.287 in) 4.3 mm (0.169 in) 1.4 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 10V 47uF ESR=70Ohms cross to TCQB476M010R0070E AEC-Q200
4.000Expected 04/02/2027
Min.: 1
Mult.: 1
: 2.000

SMD/SMT 47 uF 20 % 10 VDC - 55 C + 125 C 70 mOhms 3.5 mm 2.8 mm 1.9 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 40V 47uF 20% ESR=100Ohms Blk Resin
1.500Expected 25/12/2026
Min.: 1
Mult.: 1
Max.: 2.000
: 1.000

SMD/SMT 47 uF 20 % 40 VDC - 55 C + 105 C 100 mOhms 7.3 mm 4.3 mm 1.5 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 40V 47uF 20% ESR=150Ohms Blk Resin
2.000Expected 25/12/2026
Min.: 1
Mult.: 1
Max.: 2.000
: 1.000

SMD/SMT 47 uF 20 % 40 VDC - 55 C + 105 C 150 mOhms 7.3 mm 4.3 mm 1.5 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 47uF 1311 20% ESR=70mOhms
6.000Expected 07/01/2027
Min.: 1
Mult.: 1
: 2.000
No
SMD/SMT 47 uF 20 % 6.3 VDC - 55 C + 125 C 70 mOhms 3.5 mm 2.8 mm 1.9 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 35V 47uF 2917 20% ESR=60mOhms
530Expected 06/01/2027
Min.: 1
Mult.: 1
Max.: 200
: 100
No
SMD/SMT 47 uF 20 % 35 VDC - 55 C + 125 C 60 mOhms 7.3 mm 4.3 mm 4 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 35V 47uF 2917 20% ESR=60mOhms
200On Order
Min.: 500
Mult.: 500
: 100
No
SMD/SMT 47 uF 20 % 35 VDC - 55 C + 125 C 60 mOhms 7.3 mm 4.3 mm 4 mm Reel
KEMET Tantalum Capacitors - Polymer 35V 47uF 2917 20% ESR=60mOhms
687Expected 26/10/2026
Min.: 1
Mult.: 1
Max.: 200
: 100
No
SMD/SMT 47 uF 20 % 35 VDC - 55 C + 125 C 60 mOhms 7.3 mm 4.3 mm 4 mm Reel, Cut Tape, MouseReel
Vishay T59EE476M050C0070
Vishay Tantalum Capacitors - Polymer PRELIMINARYT59476M050EE2T0070
400Expected 20/05/2027
Min.: 1
Mult.: 1
: 400
SMD/SMT 47 uF 20 % 50 VDC - 55 C + 105 C 70 Ohms 7.3 mm 4.3 mm 4.3 mm Reel, Cut Tape
KYOCERA AVX TCSOPS0K476M8R-ZF1
KYOCERA AVX Tantalum Capacitors - Polymer 8V 47uF 37.6uA 10%
9.000On Order
Min.: 1
Mult.: 1
: 3.000

47 uF 8 VDC Reel, Cut Tape, MouseReel
KYOCERA AVX TCSOPS0K476M8R-ZF9
KYOCERA AVX Tantalum Capacitors - Polymer 8V 47uF 0805 10% ESR=150mOhms
6.000Expected 25/03/2027
Min.: 1
Mult.: 1
: 3.000

47 uF 8 VDC Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 20V 47uF 0506 20% Life=15K Hours ESR=60mOhms
1.000Expected 04/02/2027
Min.: 1
Mult.: 1
: 1.000

SMD/SMT 47 uF 20 % 20 VDC - 55 C + 105 C 60 mOhms 6 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 25V 47uF 0606 20% Life=15K Hours ESR=40mOhms
1.000Expected 04/02/2027
Min.: 1
Mult.: 1
: 1.000

SMD/SMT 47 uF 20 % 25 VDC - 55 C + 105 C 40 mOhms 6 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 80V 47uF 1012 20% Life=15K Hours ESR=30mOhms
400Expected 04/02/2027
Min.: 1
Mult.: 1
: 400

SMD/SMT 47 uF 20 % 80 VDC - 55 C + 105 C 30 mOhms 12.5 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 100V 47uF 1012 20% Life=15K Hours ESR=35mOhms
400Expected 04/02/2027
Min.: 1
Mult.: 1
: 400

SMD/SMT 47 uF 20 % 100 VDC - 55 C + 105 C 35 mOhms 12.5 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 20V 47uF ESR=55mOhms 94uA 20%
500Expected 04/02/2027
Min.: 1
Mult.: 1
: 500

47 uF 20 VDC Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 16V 47uF ESR=45mOhms 75.2uA 20%
1.000Expected 04/02/2027
Min.: 1
Mult.: 1
: 1.000

47 uF 16 VDC Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 20V 47uF ESR=55mOhms 94uA 2917 20%
1.500Expected 04/02/2027
Min.: 1
Mult.: 1
: 500

SMD/SMT 47 uF 20 % 20 VDC - 55 C + 125 C 55 mOhms 7.3 mm 4.3 mm 2.9 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 25V 47uF 20% 2917 ES R=60mOhm
1.000Expected 18/03/2027
Min.: 1
Mult.: 1
: 500

SMD/SMT 47 uF 20 % 25 VDC - 55 C + 105 C 60 mOhms 7.3 mm 4.3 mm 2.9 mm Reel, Cut Tape, MouseReel