47 uF Polymer Capacitors

Types of Polymer Capacitors

Change category view
Results: 952
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Termination Style Capacitance Tolerance Voltage Rating DC Minimum Operating Temperature Maximum Operating Temperature ESR Length Width Height Qualification Packaging
Vishay / Sprague Tantalum Capacitors - Polymer 47uF 20% 16V Case V ESR-70mOhms Non-Stocked
Min.: 800
Mult.: 800
: 800

SMD/SMT 47 uF 20 % 16 VDC - 55 C + 105 C 70 mOhms 7.3 mm 4.3 mm 1.9 mm Reel
Vishay / Sprague Tantalum Capacitors - Polymer 47uF 20% 16V Case V ESR-70mOhms Non-Stocked
Min.: 800
Mult.: 800
: 800

SMD/SMT 47 uF 20 % 16 VDC - 55 C + 105 C 70 mOhms 7.3 mm 4.3 mm 1.9 mm Reel
Vishay / Sprague Tantalum Capacitors - Polymer 47uF 20% 16V Case V ESR-70mOhms Non-Stocked
Min.: 800
Mult.: 800
: 800

SMD/SMT 47 uF 20 % 16 VDC - 55 C + 105 C 70 mOhms 7.3 mm 4.3 mm 1.9 mm Reel
Vishay / Sprague Tantalum Capacitors - Polymer 47uF 20% 16V Case V ESR-70mOhms Non-Stocked
Min.: 800
Mult.: 800
: 800

SMD/SMT 47 uF 20 % 16 VDC - 55 C + 105 C 70 mOhms 7.3 mm 4.3 mm 1.9 mm Reel
KEMET Aluminium Organic Polymer Capacitors 12.5V 47uF 2917 2KHr ESR=20 mOhms Non-Stocked Lead-Time 45 Weeks
Min.: 1
Mult.: 1
: 500

SMD/SMT 47 uF 20 % 12.5 VDC - 55 C + 125 C 20 mOhms 7.3 mm (0.287 in) 4.3 mm (0.169 in) 2.8 mm Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 6.3Vo 47uF 2917 2KHr ESR=25 mOhms Non-Stocked Lead-Time 33 Weeks
Min.: 3.000
Mult.: 3.000
: 3.000

SMD/SMT 47 uF 20 % 6.3 VDC - 55 C + 125 C 25 mOhms 7.3 mm (0.287 in) 4.3 mm (0.169 in) 2 mm Reel
KEMET Aluminium Organic Polymer Capacitors 6.3Vo 47uF 2917 2KHr ESR=28 mOhms Non-Stocked Lead-Time 33 Weeks
Min.: 3.000
Mult.: 3.000
: 3.000

SMD/SMT 47 uF 20 % 6.3 VDC - 55 C + 125 C 28 mOhms 7.3 mm (0.287 in) 4.3 mm (0.169 in) 2 mm Reel
KEMET Aluminium Organic Polymer Capacitors 2V 470uF 7343 ESR=6mOhms Life=3kHrs Non-Stocked Lead-Time 52 Weeks
Min.: 1.000
Mult.: 1.000
: 1.000

SMD/SMT 47 uF 20 % 2 VDC - 55 C + 125 C 6 mOhms 7.3 mm (0.287 in) 4.3 mm (0.169 in) 2 mm Reel
KEMET Aluminium Organic Polymer Capacitors 2V 470uF 7343 ESR=4.5mOhms Life=3kHrs Non-Stocked Lead-Time 52 Weeks
Min.: 1
Mult.: 1
: 1.000

SMD/SMT 47 uF 20 % 2 VDC - 55 C + 125 C 4.5 mOhms 7.3 mm (0.287 in) 4.3 mm (0.169 in) 2 mm Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 25Volt 47uF RAD 5KHr ESR=25 mOhms Non-Stocked Lead-Time 26 Weeks
Min.: 6.000
Mult.: 1.000
: 1.000

Radial 47 uF 20 % 25 VDC - 55 C + 105 C 25 mOhms 12 mm (0.472 in) Ammo Pack
KEMET Aluminium Organic Polymer Capacitors 63Volt 47uF SMD 2KHr ESR=31mOhms AECQ200 Non-Stocked Lead-Time 26 Weeks
Min.: 2.400
Mult.: 400
: 400

SMD/SMT 47 uF 20 % 63 VDC - 55 C + 125 C 31 mOhms 12.2 mm AEC-Q200 Reel
KEMET Aluminium Organic Polymer Capacitors 35V 47uF 20% 125C Hybrid Radial AEC-Q200 Non-Stocked Lead-Time 52 Weeks
Min.: 1
Mult.: 1
Radial 47 uF 20 % 35 VDC - 55 C + 125 C 70 mOhms 5 mm (0.197 in) Bulk
KEMET Aluminium Organic Polymer Capacitors 35V 47uF 20% 125C Hybrid Radial AEC-Q200 Non-Stocked Lead-Time 18 Weeks
Min.: 10.000
Mult.: 1.000
Radial 47 uF 20 % 35 VDC - 55 C + 125 C 70 mOhms 5 mm (0.197 in) Bulk
KEMET Aluminium Organic Polymer Capacitors 35V 47uF 20% 125C Hybrid Radial AEC-Q200 Non-Stocked Lead-Time 18 Weeks
Min.: 9.000
Mult.: 1.500
: 1.500
Radial 47 uF 20 % 35 VDC - 55 C + 125 C 70 mOhms 5 mm (0.197 in) Ammo Pack
KEMET Aluminium Organic Polymer Capacitors 50V 47uF 20% 125C Hybrid Radial AEC-Q200 Non-Stocked Lead-Time 18 Weeks
Min.: 10.000
Mult.: 1.000
Radial 47 uF 20 % 50 VDC - 55 C + 125 C 50 mOhms 9 mm (0.354 in) Bulk
KEMET Aluminium Organic Polymer Capacitors 50V 47uF 20% 125C Hybrid Radial AEC-Q200 Non-Stocked Lead-Time 18 Weeks
Min.: 9.000
Mult.: 1.500
: 1.500
Radial 47 uF 20 % 50 VDC - 55 C + 125 C 50 mOhms 9 mm (0.354 in) Ammo Pack
KEMET Tantalum Capacitors - Polymer 2.5V 47uF 1206 20% ESR=90mOhms
Non-Stocked Lead-Time 25 Weeks
Min.: 1
Mult.: 1
: 2.000

SMD/SMT 47 uF 20 % 2.5 VDC - 55 C + 105 C 90 mOhms 3.2 mm 1.6 mm 1.6 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 16V 47uF 20% ESR=35mOhms Non-Stocked Lead-Time 25 Weeks
Min.: 2.500
Mult.: 2.500
: 2.500

SMD/SMT 47 uF 20 % 16 VDC - 55 C + 105 C 35 mOhms 7.3 mm 4.3 mm 2.8 mm Reel
KEMET Tantalum Capacitors - Polymer 16V 47uF 20% ESR=70mOhms Non-Stocked Lead-Time 25 Weeks
Min.: 1
Mult.: 1
: 2.500

SMD/SMT 47 uF 20 % 16 VDC - 55 C + 105 C 70 mOhms 7.3 mm 4.3 mm 2.8 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 47uF 20% ESR=70mOhms Non-Stocked Lead-Time 25 Weeks
Min.: 10.000
Mult.: 10.000
: 10.000

SMD/SMT 47 uF 20 % 6.3 VDC - 55 C + 105 C 70 mOhms 3.5 mm 2.8 mm 1.1 mm Reel
KEMET Tantalum Capacitors - Polymer 16V 47uF 20% ESR=70mOhms Non-Stocked Lead-Time 25 Weeks
Min.: 3.000
Mult.: 3.000
: 3.000

SMD/SMT 47 uF 20 % 16 VDC - 55 C + 105 C 70 mOhms 7.3 mm 4.3 mm 1.8 mm Reel
KEMET Tantalum Capacitors - Polymer 16V 47uF 2917 20% ESR=40mOhms Non-Stocked
Min.: 2.500
Mult.: 2.500
: 2.500

SMD/SMT 47 uF 20 % 16 VDC - 55 C + 105 C 40 mOhms 7.3 mm 4.3 mm 2.8 mm Reel
KEMET Tantalum Capacitors - Polymer 16V 47uF 2917 20% ESR=55mOhms Non-Stocked Lead-Time 25 Weeks
Min.: 1
Mult.: 1
: 500

SMD/SMT 47 uF 20 % 16 VDC - 55 C + 105 C 55 mOhms 7.3 mm 4.3 mm 2.8 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 16V 47uF 20% ESR=90mOhms Non-Stocked Lead-Time 25 Weeks
Min.: 1
Mult.: 1
: 500

SMD/SMT 47 uF 20 % 16 VDC - 55 C + 105 C 90 mOhms 7.3 mm 4.3 mm 2.8 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 20V 47uF 2917 20% ESR=40mOhms Non-Stocked
Min.: 2.500
Mult.: 2.500
: 2.500

SMD/SMT 47 uF 20 % 20 VDC - 55 C + 125 C 40 mOhms 7.3 mm 4.3 mm 2.8 mm Reel